SMH10x-LPxE-Dyy-Sz-BK Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
POSITIONS] A B c CONTACTS MMi0.20 [ma-150.008] MM10.30 [men-150.012] MMiOJS [INCHt0.006] 02/04** 1.00 0.039 2.00 0.079 N/A N/A 03/06 2.00 0.079 3.00 0.118 1.00 0.039 04/08 3.00 0.118 4.00 0.157 2.00 0.079 05/10 4.00 0.157 5.00 0.197 3.00 0.118 06/12 5.00 0.197 6.00 0.236 4.00 0.157 07/14 6.00 0.236 7.00 0.276 5.00 0.197 08/16 7.00 0.276 8.00 0.315 6.00 0.236 09/18 8.00 0.315 9.00 0.354 7.00 0.276 10/20 9.00 0.354 10.00 0.394 8.00 0.315 11/22 10.00 0.394 11.00 0.433 9.00 0.354 PART NUMBER CODING 12/24 11.00 0.433 12.00 0.472 10.00 0.394 B 5MH10 'LP E'D_ _'5 'BK 13/26 12.00 0.472 13.00 0.512 11.00 0.433 L 14/28 13.00 0.512 14.00 0.551 12.00 0.472 M 15/30 14.00 0.551 15.00 0.591 13.00 0.512 fl fl fl fl fl fl fl fl fl fly; fl fl y:gg¥:€:m€m¥mglfig§gggff 16/32 15.00 0.591 16.00 0.630 14.00 0.551 17/34 16.00 0.630 17.00 0.669 15.00 0.591 ‘ W 18/36 17.00 0.669 18.00 0.709 16.00 0.630 @ @ @ @ @ @ @ @ @ ER: @ TE’ 7 (CONTACTS PER ROW,2THRU 50) 19/38 18.00 0.709 19.00 0.748 17.00 0.669 1.00[.039] 3_10[_122] PLATING 20/40 19.00 0.748 20.00 0.787 18.00 0.709 @ fl @ @ E E @ @ 1E @\1@+EL—— —P=GOLD FLASH OVERALL. 21/42 20.00 0.787 21.00 0.827 19.00 0.748 S: 100" GOLD ON CONTACT SURFACE, 22/44 21.00 0.827 22.00 0.866 20.00 0.787 U U U U U U U U U Hid/U U GOLD FLASHONTERMINATION. 23/46 22.00 0.866 23.00 0.906 21.00 0.827 24/48 23.00 0.906 24.00 0.945 22.00 0.866 W5 [.065] 25/50 24.00 0.945 25.00 0.984 23.00 0.906 2 _ HEAD HEIGHT .D. = 1.90 [.075] 26/52 25.00 0.984 26.00 1.024 24.00 0.945 A 3 . HEAD HEIGHT .D. = 353 [.139] 27/54 26.00 1.024 27.00 1.063 25.00 0.984 28/56 27.00 1.063 28.00 1.102 26.00 1.024 1 29/58 28.00 1.102 29.00 1.142 27.00 1.063 ‘ 1'0“ 039] a D03“ 012] A k—1.00[.039] 30/60 29.00 1.142 30.00 1.181 28.00 1.102 . . 31/62 30.00 1.181 31.00 1.220 29.00 1.142 I 1 1 32/64 31.00 1.220 32.00 1.260 30.00 1.181 7 1.00[.039] 'D' 33/66 32.00 1.260 33.00 1.299 31.00 1.220 “Ii, 34/68 33.00 1.299 34.00 1.339 32.00 1.260 Mummy-H 35/70 34.00 1.339 35.00 1.378 33.00 1.299 g 1:1 1;: m u 1;: 151 u 1;: D1,, ‘ 10[-004] 02-30P 36/72 35.00 1.378 36.00 1.417 34.00 1.339 L3: 1 00[-1-039] 12 [.005] 31-50}: 37/74 36.00 1.417 37.00 1.457 35.00 1.378 J 130L051] * 38/76 37.00 1.457 38.00 1.496 36.00 1.417 OPTIONAL 39/78 38.00 1.496 39.00 1.535 37.00 1.457 “ 2X @0-60*0-10 [-024i-004] 5_ 20[ 205] 40/80 39.00 1.535 40.00 1.575 38.00 1.496 41/82 40.00 1.575 41.00 1.614 39.00 1.535 C 42/84 41.00 1.614 42.00 1.654 40.00 1.575 A 43/86 42.00 1.654 43.00 1.693 41.00 1.614 A 44/88 43.00 1.693 44.00 1.732 42.00 1.654 45/90 44.00 1.732 45.00 1.772 43.00 1.693 02'30/ 0.10mm MAX- 46/92 45.00 1.772 46.00 1.811 44.00 1.732 31-50, 0.20mm MAX- 47/94 46.00 1.811 47.00 1.850 45.00 1.772 48/96 47.00 1.850 48.00 1.890 46.00 1.811 49/98 48.00 1.890 49.00 1.929 47.00 1.850 4111 50/100 49.00 1.929 50.00 1.969 48.00 1.890 g 9 13‘ **NOTE: POSITION 2 NOT AVAILABLE WITH GUIDE POSTS. 1'00[ 039] A; $7 6.00 [ ] 2x @0.90+g'33[.035’f'ggg]— H ,1,» 1.00[.039] L a F0.60[ ] RECOMMENDED PCB LAYOUT SULLINS CONNECTOIIOLHTIOII
Pb
R
oHS COMPLIANT
02-30, 0.10mm MAX.
31-50, 0.20mm MAX.
C
1.00 .039
2X
0.60
±0.10
.024
±.004
0.30 .012
1.00 .039
A
1.00 .039
'D'
5.20 .205
1.30 .051
1.00 .039
OPTIONAL
.10 [.004]
.12 [.005]
B
3.10 .122
1.00 .039
1.00 .039 6.00 .236
2X
0.90 0.00
+
0.10 .035
-
.000
+
.004
C
0.60 .024
A
1.00 .039
RECOMMENDED PCB LAYOUT
NOTES:
1. INSULATOR MATERIAL: L.C.P, UL 94V-0, COLOR: BLACK
2. CONTACT MATERIAL: PHOSPHOR BRONZE
3. CONTACT PLATING: SEE PART NUMBER CODING
4. CURRENT RATING: 1 AMP
5. INSULATOR RESISTANCE: 1000 MEGA OHMS MIN
6. CONTACT RESISTANCE: 20 MILLI OHMS MAX
7. DIELECTRIC WITHSTANDING: 300 V AC
8. OPERATING TEMPERATURE: -40°C TO +125°C
9. PROCESSING TEMP.: 260°C MAX FOR 10 SECONDS.
(INDICATED TEMPERATURE AND TIME IS FOR COMPONENT INSULATOR. HIGHER PROCESSING
TEMPERATURES MAY BE USED, PROVIDED HEAT IS APPLIED FROM BACK SIDE OF PCB, AND
INSULATOR DOES NOT EXCEED INDICATED TEMPERATURE AND TIME.)
02-30 POSITIONS
31-50 POSITIONS
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
C
3121
UPDATE 'S' PLATING DESCRIPTION
12/31/2014
LH
D
3460
UPDATE FLATNESS TOLERANCE AND WARPING
TOLERANCE
06/02/2016
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN MM [INCH]
TOLERANCES:
ANGULAR:
.X=
.3 [.012]
.XX=
.20 [.008]
.XXX=
.100 [.0040]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 10:1
11193
D
HEADER, MALE 1mm CC, 2 ROWS, SMT
SMH10_-LP_E-D_ _-S_-BK
FILE NAME: 11193, SMH10_-LP_E-D_ _-S_-BK
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
LH
2/19/2013
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV

Products related to this Datasheet

CONN HEADER SMD 14POS 1MM
Available Quantity: 0
Unit Price: 2.66962
CONN HEADER SMD 20POS 1MM
Available Quantity: 0
Unit Price: 3.81347
CONN HEADER SMD 26POS 1MM
Available Quantity: 0
Unit Price: 4.93832
CONN HEADER SMD 40POS 1MM
Available Quantity: 0
Unit Price: 7.59581
CONN HEADER SMD 50POS 1MM
Available Quantity: 0
Unit Price: 9.49618
CONN HEADER SMD 72POS 1MM
Available Quantity: 0
Unit Price: 13.67359
CONN HEADER SMD 10POS 1MM
Available Quantity: 0
Unit Price: 1.90579
CONN HEADER SMD 14POS 1MM
Available Quantity: 0
Unit Price: 2.66962
CONN HEADER SMD 20POS 1MM
Available Quantity: 0
Unit Price: 3.81347
CONN HEADER SMD 26POS 1MM
Available Quantity: 0
Unit Price: 4.93832
CONN HEADER SMD 40POS 1MM
Available Quantity: 0
Unit Price: 7.59581
CONN HEADER SMD 50POS 1MM
Available Quantity: 0
Unit Price: 9.49618
CONN HEADER SMD 72POS 1MM
Available Quantity: 0
Unit Price: 13.67359
CONN HEADER SMD 28POS 1MM
Available Quantity: 0
Unit Price: 5.31688
CONN HEADER SMD 28POS 1MM
Available Quantity: 0
Unit Price: 5.31688
CONN HEADER SMD 30POS 1MM
Available Quantity: 0
Unit Price: 5.69733
CONN HEADER SMD 30POS 1MM
Available Quantity: 0
Unit Price: 5.69733
CONN HEADER SMD 32POS 1MM
Available Quantity: 0
Unit Price: 6.07778
CONN HEADER SMD 32POS 1MM
Available Quantity: 0
Unit Price: 6.07778
CONN HEADER SMD 34POS 1MM
Available Quantity: 0
Unit Price: 6.45634
CONN HEADER SMD 34POS 1MM
Available Quantity: 0
Unit Price: 6.45634
CONN HEADER SMD 36POS 1MM
Available Quantity: 0
Unit Price: 6.83679
CONN HEADER SMD 36POS 1MM
Available Quantity: 0
Unit Price: 6.83679
CONN HEADER SMD 38POS 1MM
Available Quantity: 0
Unit Price: 7.21725
CONN HEADER SMD 38POS 1MM
Available Quantity: 0
Unit Price: 7.21725
CONN HEADER SMD 40POS 1MM
Available Quantity: 0
Unit Price: 7.59581
CONN HEADER SMD 42POS 1MM
Available Quantity: 0
Unit Price: 7.97626
CONN HEADER SMD 42POS 1MM
Available Quantity: 0
Unit Price: 7.97626
CONN HEADER SMD 44POS 1MM
Available Quantity: 0
Unit Price: 8.35671
CONN HEADER SMD 44POS 1MM
Available Quantity: 0
Unit Price: 8.35671