TL30F Datasheet by Banner Engineering Corporation

View All Related Products | Download PDF Datasheet
BANNER. more sensors, moresolmons L— h1- 13.3w dc 1mm! :1: A , +21~2Nac A / _21-27Vac ®®® ®®® 147725
Datasheet
Multi-Color, General-Purpose Indicators
Rugged, cost-effective and easy-to-install multi-segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment
status
Displays up to 5 colors
Compact devices are completely self-contained — no controller needed
Immune to ambient light, EMI and RFI interference
Bimodal input
18 V dc to 30 V dc or 21 V ac to 27 V ac operation
No assembly required
Models
Model Color Count Connection1LED Color2Input
TL30FGYR 32 m (6.5 ft) integral cable 3 Color: Green, Yellow, Red Bimodal
(NPN or
PNP)
TL30FGYRQ 4-pin M12/Euro-style integral QD connector
TL30FWBGYR 52 m (6.5 ft) integral cable 5 Color: White, Blue, Green,
Yellow, Red
TL30FWBGYRQ 8-pin M12/Euro-style integral QD connector
Wiring – 3-Color Models
PNP Input NPN Input
Key:
1 = Brown
2 = White
3 = Blue
4 = Black
C1 = Color 1
C2 = Color 2
C3 = Color 3
1Models with a quick disconnect require a mating cordset.
2The first color listed is the bottom color, going up in successive order. Contact Banner Engineering for other colors and color combinations.
TL30F Flat-Mount Tower Light
Original Document
147725 Rev. C 2 June 2017
147725
C€
Wiring – 5-Color Models
PNP Input NPN Input Key:
1 = White
2 = Brown
3 = Green (not used)
4 = Yellow/Black3
5 = Gray
6 = Pink
7 = Blue
8 = Red (not used)
C1 = Color 1
C2 = Color 2
C3= Color 3
C4 = Color 4
C5 = Color 5
Specifications
Supply Voltage and Current
18 V dc to 30 V dc (10% max. ripple) or 21 V ac to 27 V ac at 18 mA max. per
LED color
Indicators
LEDs are independently selected: Green, Red, Yellow, Blue, or White; 3 or 5
colors, depending on model.
Input Response Time
Indicator ON/OFF: 1 ms max.
Construction
Black painted aluminum housing; thermoplastic end caps; acrylic light bar
Connections
Integral 4-pin or 8-pin M12/Euro-style QD, or 2 m (6.5 ft) integral cable,
depending on model
Environmental Rating
IEC IP65
Operating Conditions
40 °C to +50 °C (40 °F to +122 °F)
Certifications
Dimensions
3Integral cable models use black wire; QD models use yellow wire.
TL30F Flat-Mount Tower Light
2 www.bannerengineering.com - Tel: +1-763-544-3164 P/N 147725 Rev. C
Tower Height (H...)
3-Color Models 5-Color Models
H1 128.1 mm (5.04 in) 204.3 mm (8.04 in)
H2 101.6 mm (4.0 in) 177.8 mm (7.00 in)
H3 120.2 mm (4.73 in) 196.4 mm (7.73 in)
Accessories
4-Pin Euro-Style Cordsets
4-Pin Threaded M12/Euro-Style Cordsets
Model Length Style Dimensions Pinout (Female)
MQDC-406 1.83 m (6 ft)
Straight
44 Typ.
ø 14.5
M12 x 1
2
3
4
1
1 = Brown
2 = White
3 = Blue
4 = Black
MQDC-415 4.57 m (15 ft)
MQDC-430 9.14 m (30 ft)
MQDC-450 15.2 m (50 ft)
MQDC-406RA 1.83 m (6 ft)
Right-Angle
32 Typ.
[1.26"]
30 Typ.
[1.18"]
ø 14.5 [0.57"]
M12 x 1
MQDC-415RA 4.57 m (15 ft)
MQDC-430RA 9.14 m (30 ft)
MQDC-450RA 15.2 m (50 ft)
8-pin Euro-Style Cordsets
8-Pin Threaded M12/Euro-Style Cordsets with Open-Shield
Model Length Style Dimensions Pinout (Female)
MQDC2S-806 1.83 m (6 ft)
Straight
44 Typ.
ø 14.5
M12 x 1
5
4
3
2
8
1
7
6
MQDC2S-815 4.57 m (15 ft)
MQDC2S-830 9.14 m (30 ft)
MQDC2S-850 15.2 m (50 ft)
1 = White
2 = Brown
3 = Green
4 = Yellow
5 = Gray
6 = Pink
7 = Blue
8 = Red
Mounting Brackets
SMBPVA1
Right-angle bracket
Clearance for M4 (#10)
hardware
303 stainless steel
SMBPVA2
Set of 4 molded brackets
Snaps onto standard 28
mm (1.1 in) diameter pipe
2 required per sensor
TL30F Flat-Mount Tower Light
P/N 147725 Rev. C www.bannerengineering.com - Tel: +1-763-544-3164 3
SMBPVA11
Pair of two-piece swivel
brackets for mounting
indicator to 8 mm (5/16 in)
metal rack system
Articulation slot for ±90°
rotation
SMBPVA6
Set of 4 molded brackets
Snaps onto standard 28
mm (1.1 in) diameter pipe
2 required per sensor
SMBPVA9
Pair of two-piece swivel
brackets
Mount directly to sensor or
to PVD or PVA protective
brackets
Designed for mounting
sensor to "look down"
Banner Engineering Corp. Limited Warranty
Banner Engineering Corp. warrants its products to be free from defects in material and workmanship for one year following the date of shipment. Banner Engineering Corp. will repair or
replace, free of charge, any product of its manufacture which, at the time it is returned to the factory, is found to have been defective during the warranty period. This warranty does not cover
damage or liability for misuse, abuse, or the improper application or installation of the Banner product.
THIS LIMITED WARRANTY IS EXCLUSIVE AND IN LIEU OF ALL OTHER WARRANTIES WHETHER EXPRESS OR IMPLIED (INCLUDING, WITHOUT LIMITATION, ANY WARRANTY OF
MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE), AND WHETHER ARISING UNDER COURSE OF PERFORMANCE, COURSE OF DEALING OR TRADE USAGE.
This Warranty is exclusive and limited to repair or, at the discretion of Banner Engineering Corp., replacement. IN NO EVENT SHALL BANNER ENGINEERING CORP. BE LIABLE TO BUYER OR ANY
OTHER PERSON OR ENTITY FOR ANY EXTRA COSTS, EXPENSES, LOSSES, LOSS OF PROFITS, OR ANY INCIDENTAL, CONSEQUENTIAL OR SPECIAL DAMAGES RESULTING FROM ANY PRODUCT
DEFECT OR FROM THE USE OR INABILITY TO USE THE PRODUCT, WHETHER ARISING IN CONTRACT OR WARRANTY, STATUTE, TORT, STRICT LIABILITY, NEGLIGENCE, OR OTHERWISE.
Banner Engineering Corp. reserves the right to change, modify or improve the design of the product without assuming any obligations or liabilities relating to any product previously
manufactured by Banner Engineering Corp. Any misuse, abuse, or improper application or installation of this product or use of the product for personal protection applications when the
product is identified as not intended for such purposes will void the product warranty. Any modifications to this product without prior express approval by Banner Engineering Corp will void the
product warranties. All specifications published in this document are subject to change; Banner reserves the right to modify product specifications or update documentation at any time.
Specifications and product information in English supersede that which is provided in any other language. For the most recent version of any documentation, refer to:
www.bannerengineering.com.
TL30F Flat-Mount Tower Light
© Banner Engineering Corp. All rights reserved

Products related to this Datasheet

COMPLETE UNIT GRN/YEL/RD
Available Quantity: 3
Unit Price: 215.64
COMPLETE WHT/BL/GR/YEL/RD
Available Quantity: 0
Unit Price: 0