High Capacitance MLCC's Brochure Datasheet by YAGEO

View All Related Products | Download PDF Datasheet
smmYAG E0 YAG E0 thcomp
www.yageo.com
High
Capacitance
MLCCs
About Yageo
Founded in 1977, the Yageo Corporation has become a
world-class provider of passive component services with
capabilities on a global scale, including production and sales
facilities in Asia, Europe and the Americas. The corporation
provides one-stop-shopping, offering its complete product
portfolio of resistors, capacitors and wireless components in
both commodity and specialty versions to meet the diverse
requirements of customers.
Yageo currently ranks as the world No.1 in chip-resistors,
No. 3 in MLCCs and No. 4 in ferrite products, with a strong
global presence: 21 sales offices in 15 countries, 9 production
sites, 8 JIT logistic hubs, and 2 R&D centers worldwide.
We support our customers with extensive literature
including datasheets, brochures and application notes,
which are also available electronically on our website at:
www.yageo.com
MM
Functionality
Electrical signals contain various noise components such as EMI or equipment-generated noise. This noise can cause
many problems such as crosstalk, false-triggering, or incorrect logic levels. High capacitance MLCCs can be used to
reduce these noise signals and provide a more stable operating system.
High-cap MLCCs have the following functions:
1. Bypassing: Used in filtering circuits, MLCCs having low capacitance change vs. frequency work to reduce unwanted
signals (high-frequency noise) of the supply voltage to ICs, transistors, or other devices.
2. Decoupling: In addition to noise reduction, the MLCC works to keep voltage levels independent of each other with
the proper capacitor (low-pass) filtering the supply line. The capacitance should be large enough to absorb any load
shift of a device.
3. Smoothing: When AC signals are changed to DC signals, if the voltage waveform contains too much ripple, a
capacitor is used to smooth (absorb) this voltage before it is sent to other circuits. The capacitance should be large
enough to absorb the ripple current.
Signal Coupling
Because capacitors pass AC but block DC signals (when
charged up to the applied DC voltage), they are often used
to separate the AC and DC components of a signal. It is
widely used for separating and joining two circuit blocks.
Decoupling (Bypass)
A decoupling capacitor is a capacitor used to decouple
one part of a circuit from another. Noise caused by other
circuit elements is shunted through the capacitor, reducing
the effect they have on the rest of the circuit. It is most
commonly used between the power supply and ground.
An alternative name is bypass capacitor as it is used to bypass the power supply or other high impedance component
of a circuit.
V1V2
Circuit
Block(1)
DC V1
Circuit
Block(2)
DC V2
t t
Coupling capacitor separates DC voltages of
circuit blocks but couples AC signal.
IC
Input Power
VV
0 0
t t
V
0t
XSR Product Range Y5V Product Range
Size(inch)Cap 0402 0603 0805 1206 1210 1812 2220
1uF 6.3V 50V 50V 100V 100V 100V 50V
2.2uF --- 16V 25V 50V 100V --- ---
4.7uF --- 6.3V 25V 50V 50V --- ---
10uF --- --- 16V 25V 50V --- ---
22uF --- --- --- 16V 25V --- ---
47uF --- --- --- --- 16V --- ---
100uF --- --- --- --- --- --- ---
X7R Product Range
X5R Product Range
Size(inch)Cap 0201 0402 0603 0805 1206 1210
1uF 10V 25V 50V 50V 50V 50V
2.2uF 6.3V 25V 50V 50V 50V 50V
4.7uF --- 16V 25V 50V 50V 50V
10uF --- 10V 25V 50V 50V 50V
22uF --- 6.3V 16V 10V 25V 25V
47uF --- --- 4V 10V 16V 16V
100uF --- --- --- 6.3V 6.3V 16V
220uF --- --- --- --- --- 6.3V
Y5V Product Range
Size(inch)Cap 0402 0603 0805 1206 1210
1uF 10V 25V 50V 50V ---
2.2uF --- 16V 25V 50V ---
4.7uF --- 10V 16V 16V ---
10uF --- --- 16V 25V 50V
22uF --- --- 10V 16V 16V
47uF --- --- --- --- ---
100uF --- --- --- --- ---
Product Selection Tables
Size Yageo Murata SEMCO TDK TaiyoYuden
0201 CC0201 GRM03 SL03 C0603 MK063
0402 CC0402 GRM15 SL05 C1005 MK105
0603 CC0603 GRM18 SL10 C1608 MK107
0805 CC0805 GRM21 SL21 C2012 MK212
1206 CC1206 GRM31 SL31 C3216 MK316
1210 CC1210 GRM32 SL32 C3225 MK325
1812 CC1812 GRM43 SL43 C4532 ---
Cross Reference
High Capacitance MLCCs
Type TC Operating
Temp range Capacitace range Voltage range Tolerance
CC0201 X5R -55°C to 85°C 1uF ~ 2.2uF 6.3V ~ 10V ±20%
CC0402
X5R -55°C to 85°C 1uF ~ 22uF 6.3V ~ 25 V ±10%, ±20%
X7R -55°C to 125°C 1uF 6.3V ±10%
Y5V -30°C to 85°C 1uF 6.3V ~ 10V +80% ~ -20%
CC0603
X5R -55°C to 85°C 1uF ~ 47uF 6.3V ~ 50 V ±10%, ±20%
X7R -55°C to 125°C 1uF ~ 4.7uF 6.3V ~ 50 V ±10%
Y5V -30°C to 85°C 1uF ~ 4.7uF 10V ~ 16V +80% ~ -20%
CC0805
X5R -55°C to 85°C 1uF ~ 100uF 6.3V ~ 50 V ±10%, ±20%
Y5V -30°C to 85°C 1uF ~ 22uF 6.3V ~ 50V +80% ~ -20%
X7R -55°C to 125°C 1uF ~ 10uF 6.3V ~ 50 V ±10%
CC1206
X5R -55°C to 85°C 1uF ~ 100uF 6.3V ~ 50 V ±10%, ±20%
X7R -55°C to 125°C 1uF ~ 22uF 6.3V ~ 100V ±10%
Y5V -30°C to 85°C 1uF ~ 22uF 10V ~ 50V +80% ~ -20%
CC1210
X5R -55°C to 85°C 1uF ~ 220uF 6.3V ~ 50 V ±10%, ±20%
X7R -55°C to 125°C 1uF ~ 47uF 6.3V ~ 100 V ±10%
Y5V -30°C to 85°C 10uF ~ 22uF 6.3V ~ 25V +80% ~ -20%
CC1812 X7R -55°C to 125°C 1uF 50V ±10%
CC2220 X7R -55°C to 125°C 1uF 50V ±10%
L
1
L
2
L
3
L
4
M
Inch-based Metric L1 (mm) W (mm) L2 / L3 (mm) L4 (mm)
min. max. min.
0201 0603M 0.6 ±0.03 0.3 ±0.03 0.1 0.2 0.2
0402 1005M 1.0 ±0.05 0.5 ±0.05 0.15 0.3 0.4
0603 1608M 1.6 ±0.10 0.8 ±0.10 0.2 0.6 0.4
0805 2012M 2.0 ±0.10 1.25 ±0.10 0.25 0.75 0.55
1206 3216M 3.2 ±0.15 1.6 ±0.15 0.25 0.75 1.4
1210 3225M 3.2 ±0.20 2.5 ±0.20 0.25 0.75 1.4
1812 4532M 4.5 ±0.20 3.2 ±0.20 0.25 0.75 2.2
2220 5750M 5.7 ±0.40 5.0 ±0.30 0.25 0.75 3.4
Note : Actual product specifications, please refer to datasheet
Product Portfolio
Electrical Characteristics
Dimensions
Power Management
Noise Filter and Snubbers
When an inductive circuit is opened, the current
through the inductance collapses quickly, creating a large
voltage across the open circuit of the switch or relay.
A snubber capacitor across the newly opened circuit
creates a path for this impulse to bypass the contact
points, thereby preserving their life; these are commonly
found in contact breaker ignition systems.
Similarly, in smaller scale circuits, the spark may not
be enough to damage the switch but will still radiate
undesirable radio frequency interference (RFI), which a
filter capacitor absorbs. Snubber capacitors are usually
employed with a low-value resistor in series, to dissipate
energy and minimize RFI. Such resistor-capacitor
combinations are available in a single package.
Applications
Consumer, industrial and communications applications, which often have very different mounting and soldering
processes, and different substrates, are exposed to a wide range of application conditions. It is therefore
necessary to relate their characteristics to typical applications and to consider the application limitations. Surface-
mount technology is at a dynamic stage of development in its search for new components, quest for further
miniaturization, improved processing, and so on.
(b) Frequency(a) Frequency
Gain
Gain
Vin Vout
C
L
High-Freq. Signal Pass
Low
Freq.
Signal Vin Vout
L
C
Low-Freq. Signal Pass
High
Freq.
Signal
Filtering functions of capacitor coupled with inductor
(a) High Pass Filter (b) Low Pass Filter
Industrial
- Automation
- Safety devices
- SMPS
- Smart grid meters
- DC/DC converters
Consumer Electronics
- Lighting
- Entertainment
- Home appliances
Computers & Peripherals
- Computing systems
- Peripherals
Telecom
- Infrastructure
- Mobile solutions
- Networking
Alternative Energy
- Electrical grids
- Solar & wind energy
m. au gnaw Fm: n W My; mm. mm MLCC 4. w. pcr‘omunu' u ,-. Wm. H sun-r mm"; «whv leadno unwormmm ‘ . .7 «Mme. mm DC ' bla‘Kmefl lency w d: m v M coo-may M m: elKUodzllyu-Iwma m MLCC breakdown ' voyage quamy a m, M WW swerve" 9mm; dot-my w." "mm pularnurmr rehiblhly rode
High Performance and High Reliability
The four cornerstones of technology required to
manufacture high performance and high reliability
high-cap MLCCs are: material technology, thin-film
processing technology, production technology and base
metal technology.
Being vertically-integrated from material processing to
production technology, Yageo is able to manufacture
high-performance and high-reliability, high-cap MLCCs,
controlling the production process from beginning to end.
Thanks to unique material technology, Yageo offers many
types of Multi-Layer Ceramic Capacitors (MLCCs),
including commodity, high-capacitance, high voltage, soft
termination, and high frequency.
The dielectric material of Yageo’s CC series ranges through
NP0, X5R, X7R and Y5V, with standard EIA chip sizes
available, a wide-range of capacitances for various circuit
needs, rugged terminations (lead-free), and the capability to
be used in both reflow and wave soldering systems.
Yageo MLCCs provide outstanding performance, reliability
and cost advantages for circuit designers.The capacitors
are for both paper- and plastic- embossed, tape-and-reel
packaging for automatic SMD placement. High capacitance
MLCCs are high-end products in terms of capacitance to accomodate trends in the electronic industry towards
convergence, multi-functionality, and miniaturization.
In this subcategory, we cover 1μF - 220μF, depending on the case size. The available capacitance range is expanding year
by year, and is particularly focused on the smaller MLCCs, with continuous R&D of the core technologies for thinner
layers.
Main Features of Yageo’s High Capacitance MLCCs
Materials: X5R, X7R and Y5V
Wide selection of sizes: from 0201 to 2220
Capacitance range from 1μF to 220μF
Working voltage rated from 6.3V - 100V
Highly-reliable tolerance and high-speed
automatic chip placement on PCBs
Highly-resistant termination metal
Tape & reel for surface mount assembly
Surface mount multilayer ceramic capacitor construction
Terminations
Ceramic Material
Electrode
Introduction
mmMmmmYAfiEO
Date of release: February 2016Printed in Taiwan Document order number: YL 100 00159
For a complete listing of all Yageo sales
offices, distributors, and representatives,
please visit "contact us" at
www.yageo.com
©
YAGEO Corporation
All rights are reserved. Reproduction in whole or in part is prohibited
without the prior written consent of the copyright owner.
The information presented in this document does not form part of any
quotation or contract, is believed to be accurate and reliable and may be
changed without notice.
No liability will be accepted by the publisher for any consequence of its use.
Publication thereof does not convey nor imply any license under patent or
other industrial or intellectual property rights.
HQ
YAGEO - A GLOBAL COMPANY
Taipei, Taiwa n
Tel. +886 2 6629 9999
Fax. +886 2 6628 8886
China and ASIA
Tokyo, Japa n
Tel. +81 3 6809 3972
Fax. +81 3 6809 3982
Seongnam, Korea
Tel. +82 31 712 4797
Fax. +82 31 712 5866
Suzhou, China
Tel. +86 512 6825 5568
Fax. +86 512 6825 5386
Shanghai, China
Tel. +86 21 64858697
Dongguan, China
Tel. +86 769 8772 0275
Fax. +86 769 8791 0053
Kuala Lumpur, Malaysi a
Tel. +60 3 8063 8864
Fax. +60 3 8063 7376
Penang, Malaysi a
Tel. +60 4 3973049
Fax. +60 4 3973050
Singapor e
Tel. +65 6244 7800
Fax. +65 6244 4943
NORTH AMERICA
San Jose, U.S.A.
Tel. +1 408 240 6200
Fax. +1 408 240 6201
Mexico
Tel. +52 33 31330631
Fax. +1 408 240 6201
EUROPE
Milan, Ital y
Tel. +39 02 6129 1017
Fax. +39 02 6601 7490
Moscow, Russian Federation
Tel. +7 965 408 18 11
Fax. +7 498 610 07 07
Munich, Germany
Tel. +49 8990 7784 380
Fax. +49 8990 7784 379
Szombathely, Hungary
Tel. +36 94 517 702
Fax. +36 94 517 701
Roermond, Benelu x
Tel. +31 475 385 555
Fax. +31 475 385 589

Products related to this Datasheet

CAP CER 1200PF 50V X7R 1206
Available Quantity: 5,617
Unit Price: 0.37
CAP CER 1800PF 50V X7R 1206
Available Quantity: 5,399
Unit Price: 0.37
CAP CER 270PF 50V X7R 1206
Available Quantity: 33,202
Unit Price: 0.37
CAP CER 390PF 50V X7R 0603
Available Quantity: 12,575
Unit Price: 0.15
CAP CER 1UF 25V X7R 0805
Available Quantity: 722,447
Unit Price: 0.24
CAP CER 0.015UF 50V X7R 1206
Available Quantity: 7,215
Unit Price: 0.34
CAP CER 1000PF 50V C0G/NPO 1206
Available Quantity: 3,963
Unit Price: 0.39
CAP CER 820PF 50V X7R 0603
Available Quantity: 87,783
Unit Price: 0.15
CAP CER 10UF 25V X5R 1206
Available Quantity: 187,741
Unit Price: 0.91
CAP CER 560PF 50V X7R 1206
Available Quantity: 3,721
Unit Price: 0.45
CAP CER 10000PF 50V X7R 0805
Available Quantity: 27,652
Unit Price: 0.19
CAP CER 120PF 200V C0G/NPO 0805
Available Quantity: 3,400
Unit Price: 0.28
CAP CER 33PF 100V C0G/NPO 0603
Available Quantity: 35,387
Unit Price: 0.15
CAP CER 22PF 250V C0G/NPO 0805
Available Quantity: 7,222
Unit Price: 0.4
CAP CER 68PF 50V C0G/NPO 1206
Available Quantity: 23,214
Unit Price: 0.39
CAP CER 1UF 10V X7R 0805
Available Quantity: 192,199
Unit Price: 0.24
CAP CER 2.2UF 6.3V X5R 0603
Available Quantity: 59,090
Unit Price: 0.3
CAP CER 1500PF 50V X7R 0603
Available Quantity: 267,104
Unit Price: 0.15
CAP CER 39PF 50V C0G/NPO 1206
Available Quantity: 2,999
Unit Price: 0.39
CAP CER 2.2UF 16V X5R 0805
Available Quantity: 2,996
Unit Price: 0.42
CAP CER 10PF 250V C0G/NPO 0805
Available Quantity: 2,973
Unit Price: 0.4
CAP CER 2.2UF 10V Y5V 0603
Available Quantity: 166,916
Unit Price: 0.22
CAP CER 330PF 50V X7R 1206
Available Quantity: 30,897
Unit Price: 0.34
CAP CER 3.3UF 16V Y5V 1206
Available Quantity: 20,887
Unit Price: 0.54
CAP CER 330PF 50V X7R 0603
Available Quantity: 191,643
Unit Price: 0.15
CAP CER 1UF 25V X5R 0805
Available Quantity: 77,863
Unit Price: 0.31
CAP CER 4.7UF 16V X5R 0805
Available Quantity: 80,854
Unit Price: 0.64
CAP CER 3.3UF 10V Y5V 0805
Available Quantity: 5,841
Unit Price: 0.4
CAP CER 1000PF 50V X7R 1206
Available Quantity: 54,720
Unit Price: 0.34
CAP CER 2.2UF 10V X5R 0805
Available Quantity: 5,575
Unit Price: 0.39
CAP CER 1000PF 200V X7R 0805
Available Quantity: 74,377
Unit Price: 0.16
CAP CER 47PF 100V C0G/NPO 0805
Available Quantity: 7,425
Unit Price: 0.19
CAP CER 120PF 50V C0G/NPO 1206
Available Quantity: 42,298
Unit Price: 0.39
CAP CER 47PF 50V C0G/NPO 1206
Available Quantity: 30,237
Unit Price: 0.39
CAP CER 10UF 16V X5R 0805
Available Quantity: 106,657
Unit Price: 0.51
CAP CER 270PF 50V X7R 0603
Available Quantity: 126,168
Unit Price: 0.15
CAP CER 2.2UF 25V X5R 0805
Available Quantity: 20,125
Unit Price: 0.46
CAP CER 100PF 250V C0G/NPO 0805
Available Quantity: 2,025
Unit Price: 0.4
CAP CER 0.1UF 50V X7R 0805
Available Quantity: 2,025
Unit Price: 0.24
CAP CER 3300PF 50V X7R 1206
Available Quantity: 10,021
Unit Price: 0.34
CAP CER 4.7UF 10V X5R 0805
Available Quantity: 145,957
Unit Price: 0.39
CAP CER 10UF 6.3V X5R 0805
Available Quantity: 10,883
Unit Price: 0.64
CAP CER 22PF 50V C0G/NPO 1206
Available Quantity: 69,875
Unit Price: 0.39
CAP CER 0.022UF 50V X7R 1206
Available Quantity: 1,861
Unit Price: 0.34
CAP CER 470PF 100V C0G/NPO 0805
Available Quantity: 6,288
Unit Price: 0.3
CAP CER 4.7UF 6.3V X5R 0603
Available Quantity: 53,807
Unit Price: 0.27
CAP CER 390PF 50V X7R 0805
Available Quantity: 49,777
Unit Price: 0.21
CAP CER 2.2UF 6.3V Y5V 0603
Available Quantity: 25,627
Unit Price: 0.22
CAP CER 47PF 250V C0G/NPO 0805
Available Quantity: 1,604
Unit Price: 0.4
CAP CER 10UF 25V X5R 0805
Available Quantity: 339,947
Unit Price: 0.52
CAP CER 1UF 50V X5R 0805
Available Quantity: 92,874
Unit Price: 0.37
CAP CER 56PF 50V C0G/NPO 1206
Available Quantity: 1,300
Unit Price: 0.39
CAP CER 4.7UF 6.3V X5R 0805
Available Quantity: 19,287
Unit Price: 0.34
CAP CER 2.2UF 16V Y5V 0805
Available Quantity: 89,184
Unit Price: 0.25
CAP CER 10UF 6.3V Y5V 0805
Available Quantity: 31,165
Unit Price: 0.3
CAP CER 2.2UF 6.3V X5R 0805
Available Quantity: 4,134
Unit Price: 0.31
CAP CER 22UF 6.3V X5R 0805
Available Quantity: 291,571
Unit Price: 0.52
CAP CER 10UF 6.3V X5R 0805
Available Quantity: 103,055
Unit Price: 0.64
CAP CER 4.7UF 25V X5R 0805
Available Quantity: 90,995
Unit Price: 0.62
CAP CER 1UF 16V X5R 0805
Available Quantity: 2,955
Unit Price: 0.3
CAP CER 270PF 50V X7R 0805
Available Quantity: 108,950
Unit Price: 0.21
CAP CER 100PF 50V C0G/NPO 1206
Available Quantity: 40,922
Unit Price: 0.39
CAP CER 680PF 50V X7R 1206
Available Quantity: 8,794
Unit Price: 0.34
CAP CER 680PF 100V C0G/NPO 0805
Available Quantity: 8,757
Unit Price: 0.24
CAP CER 220PF 50V X7R 1206
Available Quantity: 120,737
Unit Price: 0.34
CAP CER 4700PF 50V X7R 1206
Available Quantity: 32,732
Unit Price: 0.34
CAP CER 1000PF 100V X7R 0603
Available Quantity: 68,694
Unit Price: 0.15
CAP CER 680PF 50V X7R 0603
Available Quantity: 148,680
Unit Price: 0.15
CAP CER 10UF 10V X5R 0805
Available Quantity: 27,667
Unit Price: 0.64
CAP CER 22UF 6.3V X5R 0805
Available Quantity: 125,562
Unit Price: 0.57
CAP CER 10UF 6.3V X5R 0603
Available Quantity: 514,916
Unit Price: 0.36
CAP CER 4.7UF 6.3V Y5V 0603
Available Quantity: 52,460
Unit Price: 0.22
CAP CER 1500PF 50V X7R 1206
Available Quantity: 32,415
Unit Price: 0.34
CAP CER 10UF 16V X5R 1206
Available Quantity: 22,228
Unit Price: 0.94
CAP CER 1UF 16V Y5V 0805
Available Quantity: 216,177
Unit Price: 0.21
CAP CER 18PF 50V C0G/NPO 1206
Available Quantity: 62,602
Unit Price: 0.39
CAP CER 820PF 50V X7R 0805
Available Quantity: 7,113
Unit Price: 0.21
CAP CER 27PF 50V C0G/NPO 1206
Available Quantity: 79
Unit Price: 0.39
CAP CER 0.1UF 100V X7R 0603
Available Quantity: 7,606,159
Unit Price: 0.27
CAP CER 10000PF 50V X7R 1206
Available Quantity: 516,135
Unit Price: 0.34
CAP CER 0.22UF 100V X7R 0805
Available Quantity: 92,712
Unit Price: 0.43
CAP CER 15PF 50V C0G/NPO 1206
Available Quantity: 31,521
Unit Price: 0.39
CAP CER 20PF 50V C0G/NPO 1206
Available Quantity: 8,000
Unit Price: 0.4
CAP CER 33PF 50V C0G/NPO 1206
Available Quantity: 259,931
Unit Price: 0.39
CAP CER 470PF 50V X7R 1206
Available Quantity: 39,533
Unit Price: 0.34
CAP CER 2200PF 50V X7R 1206
Available Quantity: 47,301
Unit Price: 0.34
CAP CER 330PF 50V X7R 0805
Available Quantity: 0
Unit Price: 0.16
CAP CER 0.012UF 50V X7R 1206
Available Quantity: 0
Unit Price: 0.45
CAP CER 1.2UF 10V X7R 1206
Available Quantity: 0
Unit Price: 0.52
CAP CER 1500PF 100V X7R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 68PF 100V C0G/NPO 0805
Available Quantity: 0
Unit Price: 0.04579
CAP CER 56PF 200V C0G/NPO 0805
Available Quantity: 0
Unit Price: 0.04918
CAP CER 470PF 200V C0G/NPO 0805
Available Quantity: 0
Unit Price: 0
CAP CER 2.2UF 10V X5R 0603
Available Quantity: 0
Unit Price: 0.3
CAP CER 4.7UF 10V X5R 0603
Available Quantity: 166,367
Unit Price: 0.4
CAP CER 1000PF 250V X7R 0805
Available Quantity: 0
Unit Price: 0.19
CAP CER 560PF 100V C0G/NPO 0805
Available Quantity: 0
Unit Price: 0.3
CAP CER 10000PF 50V C0G/NPO 0805
Available Quantity: 0
Unit Price: 0.48
CAP CER 1000PF 100V X7R 0805
Available Quantity: 0
Unit Price: 0.22
CAP CER 2.2UF 50V X5R 0805
Available Quantity: 0
Unit Price: 0.43