MCP120, 130 Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
Q ‘MICFIOCHIP MCP1 20/1 30
2001 Microchip Technology Inc. DS11184D-page 1
MCP120/130
FEATURES
Holds microcontroller in reset until supply voltage
reaches stable operating level
Resets microcontroller during power loss
Precision monitoring of 3V, 3.3V and 5V systems
7 voltage trip points available
Active low RESET pin
Open drain output
Internal pull-up resistor (5 k) for MCP130
Holds RESET for 350 ms (typical)
• RESET to VCC = 1.0V
Accuracy of ±125 mV for 5V systems and ±75 mV
for 3V systems over temperature
•45 µA typical operating current
Temperature range:
- Industrial (I): -40°C to +85°C
DESCRIPTION
The Microchip Technology Inc. MCP120/130 is a volt-
age supervisory device designed to keep a microcon-
troller in reset until the system voltage has reached the
proper level and stabilized. It also operates as protec-
tion from brown-out conditions when the supply voltage
drops below a safe operating level. Both devices are
available with a choice of seven different trip voltages
and both have open drain outputs. The MCP130 has an
internal 5 k pullup resistor. Both devices have active
low RESET pins. The MCP120/130 will assert the
RESET signal whenever the voltage on the VDD pin is
below the trip-point voltage.
PACKAGES
BLOCK DIAGRAM
VSS
VDD
RST VSS VDD
VSS
VDD RST VSS
VDD
RST
VSS
RST
VDD
TO-92 with
‘D’ Bondout TO-92 WITH
‘F’ BONDOUT
TO-92 with
‘G’ Bondout TO-92 with
‘H’ Bondout
SOT-23-3
MCP120
MCP130 MCP130
MCP120
MCP130
MCP120
MCP120
MCP130
RST
VDD
NC
VSS
1
2
3
4
8
7
6
5
NC
NC
NC
NC
150mil SOIC
MCP120
MCP130
RST
Delay
Circuit Output
Driver RESET
VDD
+
-
Comparator pull-up on
MCP130
5k internal
Bandgap
Reference
only
Microcontroller Supervisory Circuit with Open Drain Output
2001 Microchip Technology Inc. DS11184D-page 2
MCP120/130
1.0 ELECTRICAL CHARACTERISTICS
1.1 Maximum Ratings*
VDD........................................................................7.0V
All inputs and outputs w.r.t. VSS .....-0.6V to VDD +1.0V
Storage temperature ..........................-65°C to +150°C
Ambient temp. with power applied.....-65°C to +125°C
ESD protection on all pins ..................................... ≥ 2 kV
*Notice: Stresses above those listed under Maximum
Ratings may cause permanent damage to the device.
This is a stress rating only and functional operation of
the device at those or any other conditions above those
indicated in the operational listings of this specification
is not implied. Exposure to maximum rating conditions
for extended periods may affect device reliability.
DC AND AC CHARACTERISTICS
All parameters apply at the
specified temp and voltage
ranges unless otherwise noted.
VDD = 1.0 - 5.5V
Industrial (I): -40°C to +85°C
Parameter Symbol Min. Typ. Max. Units Test Conditions
Operating Voltage Range VDD 1.0 5.5 V
VDD Value to RESET VDDMIN 1.0 ——V
Operating Current IDD 45 60 µAVDD = 5.5V (no load)
VDD Trip Point MCP1X0-270
MCP1X0-300
MCP1X0-315
MCP1X0-450
MCP1X0-460
MCP1X0-475
MCP1X0-485
VTRIP 2.55
2.85
3.0
4.25
4.35
4.50
4.60
2.625
2.925
3.075
4.375
4.475
4.625
4.725
2.7
3.0
3.15
4.50
4.60
4.75
4.85
V
RESET Low
Level Output
Voltage
MCP1X0-270
MCP1X0-300
MCP1X0-315
VOL ——0.4 V IOL = 3.2 mA,
VDD = VTRIPMIN
MCP1X0-450
MCP1X0-460
MCP1X0-475
MCP1X0-485
——0.6 IOL = 8.5 mA,
VDD = VTRIPMIN
RESET High
Level Output
Voltage
(MCP130 Only)
MCP130-xxx
(All VTRIP
Points)
VOH VDD-0.7 ——VIOH = 50 µA,VDD > VTRIPMAX
Pull-up Resistor (MCP130 Only) 5k
Output Leakage (MCP120 Only) 1µA
Threshold Hysteresis VHYS 50 mV
VDD Detect to RESET Inactive tRPU 150 350 700 ms
VDD Detect to RESET tRPD 10 µsVDD ramped from VTRIPMAX +
250 mV down to VTRIPMIN -
250 mV
Note: Typical values are for 25°C and VDD = 5.0V
2001 Microchip Technology Inc. DS11184D-page 3
MCP120/130
Figure 1-1: MCP120/130 Timing Diagram
VDD
RESET VOH
tRPU
VTRIP
tRPD
VOH
MCP120/130
DS11184D-page 4 2001 Microchip Technology Inc.
2.0 APPLICATIONS INFORMATION
2.1 The Need for Supervisory Circuits
For many of todays microcontroller applications, care
must be taken to prevent low power conditions that can
cause many different system problems. The most com-
mon causes are brown-out conditions where the sys-
tem supply drops below the operating level momentar-
ily, and the second, is when a slowly decaying power
supply causes the microcontroller to begin executing
instructions without enough voltage to sustain SRAM
and producing indeterminate results.
Figure 2-1: Typical Application
2.2 Negative Going VDD Transients
Many system designers implementing POR circuits are
concerned about the minimum pulse width required to
cause a reset. Figure 2-2 shows typical transient
voltage below the trip point (VTRIP - VDD) vs. transient
duration. It shows that the farther below the trip point
the transient pulse goes, the duration of the pulse
required to cause a reset gets shorter. A 0.1 µF bypass
cap mounted as close as possible to the VDD pin pro-
vides additional transient immunity.
Figure 2-2: Typical Transient Response
Microcontroller
MCLR
VSS
RST
MCP120
or
RESET
VSS
VDD
VDD
Bypass
Capacitor
VDD
TIME
SUPPLY VOLTAGE
0
0
5V VTRIPMAX
VTRIPMIN
Transient
Duration
(VTRIPMIN - VDD)
0123
VTRIP - VDD (V)
10
8
6
4
2
0
TRANSIENT DURATION (
µ
S)
45
TA = +25°C
Transients above the
curve will cause a reset
Transients below
the curve will NOT
cause a reset
2001 Microchip Technology Inc. DS11184D-page 5
MCP120/130
2.3 Effect of Temperature on Timeout
Period (tRPU)
The timeout period (tRPU) determines how long the
device remains in the reset condition. This is controlled
by an internal RC timer and is effected by both VDD
and temperature. The graph shown in Figure 2-3
shows typical response for different VDD values and
temperatures.
Figure 2-3: tRPU vs. Temperature
Figure 2-4: IDD vs. Temperature
Figure 2-5: Normalized VTRIP vs. Temperature
Figure 2-6: VOL vs. IOL
Figure 2-7: Normalized IOL vs. Temperature
-40 -20 20 60
TEMPERATURE (°C)
600
500
400
300
200
100
TIMEOUT PERIOD (tRPU) (ms)
80 100040
700
VDD = 5V
VDD = 4V
VDD = 3V
VDD = 6V
-40 -20 20 60
TEMPERATURE (°C)
50
40
30
20
10
0
OPERATING CURRENT (
µ
A)
80 100040
60
VDD = 5V
VDD = 3V
VDD = 5.5V
VDD = 4V
-40 -20 20 60
TEMPERATURE (°C)
1.000
0.998
0.996
0.994
0.992
0.997
NORMALIZED THRESHOLD* (VTRIP)
80 100040
1.002
* Multiply value at 25°C by this
factor to determine the value at
temperature
02 6 10
500
400
300
200
100
0
V
OL
(mV)
1248
600
700
800
14 16 18 20
VDD = 3.5V
VDD = 1.5V
VDD = 4.5V
VDD = 2.5V
TA = +25°C
IOL (mA)
-40 -20 20 60
TEMPERATURE (°C)
1.2
1.1
1.00
0.9
0.8
0.7
NORMALIZED IOL*
80 100040
1.3
* Multiply value at 25°C by this
factor to determine the value at
temperature
MN MM 0? 0% mm mm H H
MCP120/130
DS11184D-page 6 2001 Microchip Technology Inc.
3.0 PACKAGING INFORMATION
3.1 Package Marking Information
3-Lead Plastic Transistor Outline (TO-92) Example:
3-Lead Plastic Small Outline Transistor (SOT23) Example:
Legend: XX...X Customer specific information*
YY Year code (last 2 digits of calendar year)
WW Week code (week of January 1 is week 01)
NNN Alphanumeric traceability code
Note: In the event the full Microchip part number cannot be marked on one line, it will
be carried over to the next line thus limiting the number of available characters
for customer specific information.
*Standard OTP marking consists of Microchip part number, year code, week code, and traceability code.
For OTP marking beyond this, certain price adders apply. Please check with your Microchip Sales Office.
For QTP devices, any special marking adders are included in QTP price.
XXXXXX
XXXXXX
XXXXXX
YWWNNN
MCP120
XXXXXX
XXXXXX
YWWNNN
XXNN PKNN
SOT23 PARTS LABELING:
The table below identifies the first 2 characters (XX) in the 4-character field
(XXNN) for marking of the 3-Lead SOT23 package.
Mark Part Number Mark Part Number
SJ MCP120T-270I/TT PJ MCP130T-270I/TT
SK MCP120T-300I/TT PK MCP130T-300I/TT
SL MCP120T-315I/TT PL MCP130T-315I/TT
SM MCP120T-450I/TT PM MCP130T-450I/TT
SN MCP120T-460I/TT PN MCP130T-460I/TT
SO MCP120T-475I/TT PO MCP130T-475I/TT
SP MCP120T-485I/TT PP MCP130T-485I/TT
8-Lead Plastic Small Outline (SOIC) Example:
XXXXYYWW
NNN
XXXXXXXX XXXXYYWW
NNN
MCP120
Vfi
2001 Microchip Technology Inc. DS11184D-page 7
MCP120/130
3.2 Package Detail Information
3-Lead Plastic Transistor Outline (TO) (TO-92)
432432
β
Mold Draft Angle Bottom
654654
α
0.560.480.41.022.019.016BLead Width
0.510.430.36.020.017.014
c
Lead Thickness
2.412.292.16.095.090.085RMolded Package Radius
4.954.644.32.195.183.170DOverall Length
4.954.714.45.195.186.175E1Overall Width
3.943.623.30.155.143.130ABottom to Package Flat
1.27.050
p
Pitch
33
n
Number of Pins
MAXNOMMINMAXNOMMINDimension Limits
MILLIMETERSINCHES*Units
R
n
1
3
α
p
L
B
A
c
β
1
D
2
E1
Tip to Seating Plane L .500 .555 .610 12.70 14.10 15.49
*Controlling Parameter
Mold Draft Angle Top
Notes:
Dimensions D and E1 do not include mold flash or protrusions. Mold flash or protrusions shall not exceed
.010 (0.254mm) per side.
JEDEC Equivalent: TO-92
Drawing No. C04-101
MCP120/130
DS11184D-page 8 2001 Microchip Technology Inc.
3-Lead Plastic Small Outline Transistor (TT) (SOT23)
10501050
β
Mold Draft Angle Bottom
10501050
α
Mold Draft Angle Top
0.510.440.37.020.017.015BLead Width
0.180.140.09.007.006.004
c
Lead Thickness
10501050
φ
Foot Angle
0.550.450.35.022.018.014LFoot Length
3.042.922.80.120.115.110DOverall Length
1.401.301.20.055.051.047
E1
Molded Package Width
2.642.372.10.104.093.083EOverall Width
0.100.060.01.004.002.000A1Standoff §
1.020.950.88.040.037.035A2Molded Package Thickness
1.121.010.89.044.040.035AOverall Height
1.92.076
p1
Outside lead pitch (basic)
0.96.038
p
Pitch
33
n
Number of Pins
MAXNOMMINMAXNOMMINDimension Limits
MILLIMETERSINCHES*Units
2
1
p
D
B
n
E
E1
L
c
β
φ
α
A2
A
A1
p1
* Controlling Parameter
Notes:
Dimensions D and E1 do not include mold flash or protrusions. Mold flash or protrusions shall not exceed
.010 (0.254mm) per side.
JEDEC Equivalent: TO-236
Drawing No. C04-104
§ Significant Characteristic
2001 Microchip Technology Inc. DS11184D-page 9
MCP120/130
8-Lead Plastic Small Outline (SN) – Narrow, 150 mil (SOIC
Foot Angle φ048048
1512015120
β
Mold Draft Angle Bottom
1512015120
α
Mold Draft Angle Top
0.510.420.33.020.017.013BLead Width
0.250.230.20.010.009.008
c
Lead Thickness
0.760.620.48.030.025.019LFoot Length
0.510.380.25.020.015.010hChamfer Distance
5.004.904.80.197.193.189DOverall Length
3.993.913.71.157.154.146E1Molded Package Width
6.206.025.79.244.237.228EOverall Width
0.250.180.10.010.007.004
A1
Standoff §
1.551.421.32.061.056.052A2Molded Package Thickness
1.751.551.35.069.061.053AOverall Height
1.27.050
p
Pitch
88
n
Number of Pins
MAXNOMMINMAXNOMMINDimension Limits
MILLIMETERSINCHES*Units
2
1
D
n
p
B
E
E1
h
L
β
c
45°
φ
A2
α
A
A1
* Controlling Parameter
Notes:
Dimensions D and E1 do not include mold flash or protrusions. Mold flash or protrusions shall not exceed
.010 (0.254mm) per side.
JEDEC Equivalent: MS-012
Drawing No. C04-057
§ Significant Characteristic
MCP120/130
DS11184D-page 10 2001 Microchip Technology Inc.
ON-LINE SUPPORT
Microchip provides on-line support on the Microchip
World Wide Web (WWW) site.
The web site is used by Microchip as a means to make
files and information easily available to customers. To
view the site, the user must have access to the Internet
and a web browser, such as Netscape or Microsoft
Explorer. Files are also available for FTP download
from our FTP site.
Connecting to the Microchip Internet Web Site
The Microchip web site is available by using your
favorite Internet browser to attach to:
www.microchip.com
The file transfer site is available by using an FTP ser-
vice to connect to:
ftp://ftp.microchip.com
The web site and file transfer site provide a variety of
services. Users may download files for the latest
Development Tools, Data Sheets, Application Notes,
Users Guides, Articles and Sample Programs. A vari-
ety of Microchip specific business information is also
available, including listings of Microchip sales offices,
distributors and factory representatives. Other data
available for consideration is:
Latest Microchip Press Releases
Technical Support Section with Frequently Asked
Questions
Design Tips
Device Errata
Job Postings
Microchip Consultant Program Member Listing
Links to other useful web sites related to
Microchip Products
Conferences for products, Development Systems,
technical information and more
Listing of seminars and events
Systems Information and Upgrade Hot Line
The Systems Information and Upgrade Line provides
system users a listing of the latest versions of all of
Microchip's development systems software products.
Plus, this line provides information on how customers
can receive any currently available upgrade kits.The
Hot Line Numbers are:
1-800-755-2345 for U.S. and most of Canada, and
1-480-792-7302 for the rest of the world.
2001 Microchip Technology Inc. DS11184D-page 11
MCP120/130
READER RESPONSE
It is our intention to provide you with the best documentation possible to ensure successful use of your Microchip prod-
uct. If you wish to provide your comments on organization, clarity, subject matter, and ways in which our documentation
can better serve you, please FAX your comments to the Technical Publications Manager at (480) 792-7578.
Please list the following information, and use this outline to provide us with your comments about this Data Sheet.
1. What are the best features of this document?
2. How does this document meet your hardware and software development needs?
3. Do you find the organization of this data sheet easy to follow? If not, why?
4. What additions to the data sheet do you think would enhance the structure and subject?
5. What deletions from the data sheet could be made without affecting the overall usefulness?
6. Is there any incorrect or misleading information (what and where)?
7. How would you improve this document?
8. How would you improve our software, systems, and silicon products?
To: Technical Publications Manager
RE: Reader Response
Total Pages Sent
From: Name
Company
Address
City / State / ZIP / Country
Telephone: (_______) _________ - _________
Application (optional):
Would you like a reply? Y N
Device: Literature Number:
Questions:
FAX: (______) _________ - _________
DS11184D
MCP120/130
MCP120/130
DS11184D-page 12 2001 Microchip Technology Inc.
NOTES:
2001 Microchip Technology Inc. DS11184D-page 13
MCP120/130
NOTES:
PART NO. X 41x 41x /XX \EQD \EQB Sales and Suggort
MCP120/130
DS11184D-page 14 2001 Microchip Technology Inc.
PRODUCT IDENTIFICATION SYSTEM
To order or to obtain information (e.g., on pricing or delivery), please refer to the factory or the listed sales offices.
Sales and Support
PART NO. X/XX
PackageTemperature
Range
Device
Device: MCP120: Supervisor circuit with open drain output
MCP120T: Supervisor circuit with open drain output
(tape & reel)
MCP130: Supervisor circuit with open drain output and
internal pull-up resistor
MCP130T: Supervisor circuit with open drain output and
internal pull-up resistor (tape & reel)
RESET/RESET VTRIP
Voltage 270 = 2.55 VTRIP 2.70
300 = 2.85 VTRIP 3.00
315 = 3.00 VTRIP 3.15
450 = 4.25 VTRIP 4.50
460 = 4.35 VTRIP 4.60
475 = 4.50 VTRIP 4.75
485 = 4.60 VTRIP 4.85
Bondout Option:
(TO-92 Only) D = D Bond Option (see bond option chart)
F = F Bond Option
G = G Bond Option
H = H Bond Option
Temperature Range: I = -40°C to +85°C (only offered in I)
Package: SN = SOIC (8-lead, 150 mil body)
TO = TO-92 (3-lead) [offered in bags only]
TT = SOT-23 (3-lead) [offered in tape & reel only]
Examples:
a) MCP120270I/SN = VTRIP range of 2.55V -
2.70V, Industrial Temp., SOIC package
b) MCP120300DI/TO = VTRIP range of 2.85V -
3.00V, Bonding Option D, Industrial Temp.,
TO-92 package
c) MCP120T315I/TT = VTRIP range of 3.00V -
3.15V, Industrial Temp., SOT-23 package
d) MCP130450I/SN = VTRIP range of 4.25V -
4.50V, Industrial Temp., SOIC package
e) MCP130460FI/TO = VTRIP range of 4.35V -
4.60V, Bonding Option F, Industrial Temp.,
TO-92 package
f) MCP130T475I/TT = Tape & Reel, VTRIP
range of 4.50V - 4.75V, Industrial Temp.,
SOT-23 package
X
Bondout
Option
X
RESET/
RESET
VTRIP
Voltage
VSS
VDD
RST VSS VDD
RST
TO-92 with
D Bondout TO-92 with
F Bondout
MCP120
MCP130 MCP130
VSS
VDD RST VSS
VDD
RST
TO-92 with
G Bondout TO-92 with
H Bondout
MCP120
MCP130
MCP120
Data Sheets
Products supported by a preliminary Data Sheet may have an errata sheet describing minor operational differences and recom-
mended workarounds. To determine if an errata sheet exists for a particular device, please contact one of the following:
1. Your local Microchip sales office
2. The Microchip Corporate Literature Center U.S. FAX: (480) 792-7277
3. The Microchip Worldwide Site (www.microchip.com)
Please specify which device, revision of silicon and Data Sheet (include Literature #) you are using.
New Customer Notification System
Register on our web site (www.microchip.com/cn) to receive the most current information on our products.
nuv summation. Ina now use usA m bum-mun: ’ Accndllm by u.- an ANS| * RAB n 0M5 * ( (HUGH) DWMW ISO sum Ins-sonn REGISTERED FIRM
2001 Microchip Technology Inc. DS11184D-page 15
MCP120/130
All rights reserved. Copyright © 2001, Microchip
Technology Incorporated, USA. Information contained
in this publication regarding device applications and the
like is intended through suggestion only and may be
superseded by updates. No representation or warranty
is given and no liability is assumed by Microchip
Technology Incorporated with respect to the accuracy
or use of such information, or infringement of patents or
other intellectual property rights arising from such use
or otherwise. Use of Microchips products as critical
components in life support systems is not authorized
except with express written approval by Microchip. No
licenses are conveyed, implicitly or otherwise, under
any intellectual property rights. The Microchip logo and
name are registered trademarks of Microchip
Technology Inc. in the U.S.A. and other countries. All
rights reserved. All other trademarks mentioned herein
are the property of their respective companies. No
licenses are conveyed, implicitly or otherwise, under
any intellectual property rights.
Trademarks
The Microchip name, logo, PIC, PICmicro,
PICMASTER, PICSTART, PRO MATE, KEELOQ,
SEEVAL, MPLAB and The Embedded Control
Solutions Company are registered trademarks of
Microchip Technology Incorporated in the U.S.A. and
other countries.
Total Endurance, ICSP, In-Circuit Serial Programming,
FilterLab, MXDEV, microID, FlexROM, fuzzyLAB,
MPASM, MPLINK, MPLIB, PICDEM, ICEPIC,
Migratable Memory, FanSense, ECONOMONITOR,
SelectMode and microPort are trademarks of
Microchip Technology Incorporated in the U.S.A.
Serialized Quick Term Programming (SQTP) is a
service mark of Microchip Technology Incorporated in
the U.S.A.
All other trademarks mentioned herein are property of
their respective companies.
© 2001, Microchip Technology Incorporated, Printed in
the U.S.A., All Rights Reserved.
Microchip received QS-9000 quality system
certification for its worldwide headquarters,
design and wafer fabrication facilities in
Chandler and Tempe, Arizona in July 1999. The
Company’s quality system processes and
procedures are QS-9000 compliant for its
PICmicro® 8-bit MCUs, KEELOQ® code hopping
devices, Serial EEPROMs and microperipheral
products. In addition, Microchips quality
system for the design and manufacture of
development systems is ISO 9001 certified.
‘3‘ MICROCHIP 2001 chrochm Technoluav \nc,
Information contained in this publication regarding device applications and the like is intended through suggestion only and may be superseded by
updates. It is your responsibility to ensure that your application meets with your specifications. No representation or warranty is given and no liability is
assumed by Microchip Technology Incorporated with respect to the accuracy or use of such information, or infringement of patents or other intellectual
property rights arising from such use or otherwise. Use of Microchips products as critical components in life support systems is not authorized except with
express written approval by Microchip. No licenses are conveyed, implicitly or otherwise, except as maybe explicitly expressed herein, under any intellec-
tual property rights. The Microchip logo and name are registered trademarks of Microchip Technology Inc. in the U.S.A. and other countries. All rights
reserved. All other trademarks mentioned herein are the property of their respective companies.
DS11184D-page 16
2001 Microchip Technology Inc.
All rights reserved. © 2001 Microchip Technology Incorporated. Printed in the USA. 2/01 Printed on recycled paper.
WORLDWIDE SALES AND SERVICE
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200 Fax: 480-792-7277
Technical Support: 480-792-7627
Web Address: http://www.microchip.com
Rocky Mountain
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7966 Fax: 480-792-7456
Atlanta
500 Sugar Mill Road, Suite 200B
Atlanta, GA 30350
Tel: 770-640-0034 Fax: 770-640-0307
Austin
Analog Product Sales
8303 MoPac Expressway North
Suite A-201
Austin, TX 78759
Tel: 512-345-2030 Fax: 512-345-6085
Boston
2 Lan Drive, Suite 120
Westford, MA 01886
Tel: 978-692-3848 Fax: 978-692-3821
Boston
Analog Product Sales
Unit A-8-1 Millbrook Tarry Condominium
97 Lowell Road
Concord, MA 01742
Tel: 978-371-6400 Fax: 978-371-0050
Chicago
333 Pierce Road, Suite 180
Itasca, IL 60143
Tel: 630-285-0071 Fax: 630-285-0075
Dallas
4570 Westgrove Drive, Suite 160
Addison, TX 75001
Tel: 972-818-7423 Fax: 972-818-2924
Dayton
Two Prestige Place, Suite 130
Miamisburg, OH 45342
Tel: 937-291-1654 Fax: 937-291-9175
Detroit
Tri-Atria Office Building
32255 Northwestern Highway, Suite 190
Farmington Hills, MI 48334
Tel: 248-538-2250 Fax: 248-538-2260
Los Angeles
18201 Von Karman, Suite 1090
Irvine, CA 92612
Tel: 949-263-1888 Fax: 949-263-1338
Mountain View
Analog Product Sales
1300 Terra Bella Avenue
Mountain View, CA 94043-1836
Tel: 650-968-9241 Fax: 650-967-1590
New York
150 Motor Parkway, Suite 202
Hauppauge, NY 11788
Tel: 631-273-5305 Fax: 631-273-5335
San Jose
Microchip Technology Inc.
2107 North First Street, Suite 590
San Jose, CA 95131
Tel: 408-436-7950 Fax: 408-436-7955
Toronto
6285 Northam Drive, Suite 108
Mississauga, Ontario L4V 1X5, Canada
Tel: 905-673-0699 Fax: 905-673-6509
ASIA/PACIFIC
Australia
Microchip Technology Australia Pty Ltd
Suite 22, 41 Rawson Street
Epping 2121, NSW
Australia
Tel: 61-2-9868-6733 Fax: 61-2-9868-6755
China - Beijing
Microchip Technology Beijing Office
Unit 915
New China Hong Kong Manhattan Bldg.
No. 6 Chaoyangmen Beidajie
Beijing, 100027, No. China
Tel: 86-10-85282100 Fax: 86-10-85282104
China - Shanghai
Microchip Technology Shanghai Office
Room 701, Bldg. B
Far East International Plaza
No. 317 Xian Xia Road
Shanghai, 200051
Tel: 86-21-6275-5700 Fax: 86-21-6275-5060
Hong Kong
Microchip Asia Pacific
RM 2101, Tower 2, Metroplaza
223 Hing Fong Road
Kwai Fong, N.T., Hong Kong
Tel: 852-2401-1200 Fax: 852-2401-3431
India
Microchip Technology Inc.
India Liaison Office
Divyasree Chambers
1 Floor, Wing A (A3/A4)
No. 11, OShaugnessey Road
Bangalore, 560 025, India
Tel: 91-80-2290061 Fax: 91-80-2290062
Japan
Microchip Technology Intl. Inc.
Benex S-1 6F
3-18-20, Shinyokohama
Kohoku-Ku, Yokohama-shi
Kanagawa, 222-0033, Japan
Tel: 81-45-471- 6166 Fax: 81-45-471-6122
ASIA/PACIFIC (continued)
Korea
Microchip Technology Korea
168-1, Youngbo Bldg. 3 Floor
Samsung-Dong, Kangnam-Ku
Seoul, Korea
Tel: 82-2-554-7200 Fax: 82-2-558-5934
Singapore
Microchip Technology Singapore Pte Ltd.
200 Middle Road
#07-02 Prime Centre
Singapore, 188980
Tel: 65-334-8870 Fax: 65-334-8850
Taiwan
Microchip Technology Taiwan
11F-3, No. 207
Tung Hua North Road
Taipei, 105, Taiwan
Tel: 886-2-2717-7175 Fax: 886-2-2545-0139
EUROPE
Denmark
Microchip Technology Denmark ApS
Regus Business Centre
Lautrup hoj 1-3
Ballerup DK-2750 Denmark
Tel: 45 4420 9895 Fax: 45 4420 9910
France
Arizona Microchip Technology SARL
Parc dActivite du Moulin de Massy
43 Rue du Saule Trapu
Batiment A - ler Etage
91300 Massy, France
Tel: 33-1-69-53-63-20 Fax: 33-1-69-30-90-79
Germany
Arizona Microchip Technology GmbH
Gustav-Heinemann Ring 125
D-81739 Munich, Germany
Tel: 49-89-627-144 0 Fax: 49-89-627-144-44
Germany
Analog Product Sales
Lochhamer Strasse 13
D-82152 Martinsried, Germany
Tel: 49-89-895650-0 Fax: 49-89-895650-22
Italy
Arizona Microchip Technology SRL
Centro Direzionale Colleoni
Palazzo Taurus 1 V. Le Colleoni 1
20041 Agrate Brianza
Milan, Italy
Tel: 39-039-65791-1 Fax: 39-039-6899883
United Kingdom
Arizona Microchip Technology Ltd.
505 Eskdale Road
Winnersh Triangle
Wokingham
Berkshire, England RG41 5TU
Tel: 44 118 921 5869 Fax: 44-118 921-5820
01/30/01

Products related to this Datasheet

IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 3,300
Unit Price: 0.68459
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 2,995
Unit Price: 0.86
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 11,641
Unit Price: 0.77
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 8,470
Unit Price: 0.77
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 1,942
Unit Price: 0.77
IC SUPERVISOR 1 CHANNEL TO92-3
Available Quantity: 1,319
Unit Price: 0.81
IC SUPERVISOR 1 CHANNEL TO92-3
Available Quantity: 1,261
Unit Price: 0.81
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 6,988
Unit Price: 0.77
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 646
Unit Price: 0.86
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 605
Unit Price: 0.77
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 3,309
Unit Price: 0.77
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 0.77
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 5,846
Unit Price: 0.77
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 0.77
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 8,994
Unit Price: 0.77
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 0.77
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 0.77
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 0.77
IC SUPERVISOR 1 CHANNEL SOT23-3
Available Quantity: 0
Unit Price: 0.77
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 0
Unit Price: 0.68459
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 0
Unit Price: 0.68459
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 0
Unit Price: 0.68459
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 0
Unit Price: 0.68459
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 0
Unit Price: 0.68459
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 0
Unit Price: 0.68459
IC SUPERVISOR 1 CHANNEL TO92-3
Available Quantity: 0
Unit Price: 0.62506
IC SUPERVISOR 1 CHANNEL TO92-3
Available Quantity: 0
Unit Price: 0.62506
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 0
Unit Price: 0
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 2,995
Unit Price: 0.86
IC SUPERVISOR 1 CHANNEL 8SOIC
Available Quantity: 0
Unit Price: 0