VL Crimp Style Series Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
a “@A g—_ .IST
1
1
2
1
2
2
2
No. of
circuits
Receptacle
housing
Model No.
Panel hole dimensions (mm)
General tolerance
A, B, D: 0.13 C, E: 0.1
CDAB
Applicable
panel
thickness
(mm)
2
3
4
4
6
8
12
VLR-02V
VLR-03V
VLR-04V
VLR-04VN
VLR-06V
VLR-08V
VLR-12V
5.7
5.7
7.0
5.7
7.0
7.0
7.0
13.8
20.0
13.8
26.2
20.0
26.2
38.9
20.6
26.8
20.6
33.0
26.8
33.0
45.4
8.5
8.5
15.4
8.5
15.4
15.4
15.4
E
1.4
1.4
4.2
1.4
4.2
4.2
4.2
Panel
hole
shape
(Single-row)
0.52.0
1
VL CONNECTOR
6.2mm pitch/Disconnectable Crimp style Wire-to-wire connectors
(Combined use for both wire-to-wire and wire-to-board connections)
This VL connector is 6.2 mm pitch wire-to-wire
and wire-to-board connector, designed for
large current up to 20 A (1 or 2-circuit with
3.5 mm2wire). Secondary retainer, which
prevents from insufficient insertion of contact
and coming off contact, may use and large
current circuit can be connected certainly and
safety.
• Housing lances
• Retainer
Suited for large carrent
• Panel lock
Shape IShape II
A
B
D
CE
0.5±0.13
9.8±0.13
4.2±0.13
12.2±0.13
A
B
D
CE
9.8±0.13
18.6±0.13
Note: 1. Punch holes in the panel according to the figures and table shown above. Burrs must be removed.
2. The strength of the panel must be considered when punching two or more holes.
3. The connector must be inserted from the same side as the hole is punched.
40.5
44.1 (including retainer)
12.2
40.5
44.1 (including retainer)
19.3
(including retainer)
40.5
44.1 (including retainer)
14.6
40.5
44.1 (including retainer)
21.7
(including retainer)
Inner-housing lock Inner-housing lock
Outer-housing lock Outer-housing lock
<2, 3, 4 circuits (Single-row)> <4, 6, 8, 12 circuits>
Standards ––––––––––––––––––––
0Recognized E60389
1Certified LR20812
2R9351103
Panel layout and Assembly layout
No. of
circuits Wire size (AWG)
#12 #14 #16 #18 #20
1
2
3
4
6
8
12
20
20
19
18
16
16
15
15
15
14
13
12
11
10
10
10
9
9
8
7
7
8
8
8
7
7
6
6
6
6
6
6
5
5
4
#22
4
4
4
4
3
3
3
Current unit: A
Specifications –––––––––––––––––––
• Current rating: 20 A AC, DC max. (Refer to the following table.)
• Voltage rating: 600 V AC, DC max.
• Temperature range: -25˚C to +90˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 7 mmax.
After environmental tests/ 10 mmax.
• Insulation resistance: 1,000 Mmin.
• Withstanding voltage: 2,000 VAC/minute
• Applicable wire: AWG #22 to #12
0.3 to 3.5 mm2
• Applicable panel thickness: 0.5 to 2.0 mm
* In using the products, refer to "Handling Precaution for Terminal
and Connector" described on our website (Technical documents
of Product information page).
* Contact JST for details.
*RoHS2 compliance
Note: The current rating varies depending on the number of circuits and the wire
size used in each connector. The table below lists the current rating as a
function of the number of circuits and the wire size.
.IST
2
2
L JST
2
L JST
3
2
43
L JST
4
L JST
23
56
6
L JST
78
234
5
L JST
L JST
789101112
234
56
2
1
1
1
1
1
1
1
4
3
2
1
6
5
4
3
2
1
8
7
6
4
3
2
51
12
11
10
6
5
4
93
82
71
3
2
1
1
L JST
1234
4
3
2
1
Receptacle housing
MK/SVF/M-42-20
MK/SVF/M-61-20
MK/SVF/M-81-20
SVM-42T-P2.0
SVF-42T-P2.0
SVM-61T-P2.0
SVF-61T-P2.0
SVM-81T-P2.0
SVF-81T-P2.0
MKS-L
MKS-L
MKS-L
Contact
Crimping
machine
Crimp applicator with dies
AP-K2N
Crimp applicator
Dies
APLMK SVF/M42-20
APLMK SVF/M61-20
APLMK SVF/M81-20
Applicator
JST
3.2
4.1
22.2
1.7 2 3.6
2
3.1
3.1
16.7
3.6
JST
4.1
1.72
Model No.
mm2AWG #
Insulation
O.D. (mm)
Applicable wire Q'ty/
reel
Pin contact Socket contact
SVM-42T-P2.0 SVF-42T-P2.0
0.31.25
0.3+0.3
0.5+0.75
2216
22+22
20+18
1.73.2
1.7+1.7
2.5+2.7
SVM-61T-P2.0 SVF-61T-P2.0
SVM-81T-P2.0 SVF-81T-P2.0
0.52.0
0.5+0.5
0.75+1.25
2014
20+20
18+16
1.93.4
1.9+1.9
2.1+2.7
3.5 12 4.1
Material and Finish
Phosphor bronze, tin-plated (reflow treatment)
2,000
Socket contact
Pin contact
RoHS2 compliance
Note: Contact JST for special products.
Plug housing
Contact position numbers are stamped
Retainer Retainer
Receptacle housing Plug housing
2
L JST
2
L JST
3
L JST
2
L JST
3
2
4
L JST
2
546
3
34
6785
L JST
L JST
23456
789101112
L JST
1
1
1
1
1
1
3
2
1
2
1
2
1
4
3
3
2
1
6
5
4
4
3
2
1
8
7
6
5
6
5
4
3
2
1
12
11
10
9
8
7
1
<Outer-housing lock><Inner-housing lock>
3
2
1
4
3
2
1
2
1
2
1
4
3
3
2
1
6
5
4
4
3
2
1
8
7
6
5
6
5
4
3
2
1
12
11
10
9
8
7
2
1
L JST
2
1
3
L JST
4
3
1
2
L JST
234
1
L JST
1
L JST
6
54
3
2
L JST
234
1
L JST
5678
2345
891011
1 6
712
L JST
Contact
Contact position location numbers
Note: Contact JST for fully automatic crimping applicator.
ii fr , EEEE . L I _ _ _ 1% %%m .IST
RoHS2 compliance
Note: 1. Contact JST for special products.
2. Contact JST for Glow Wire compliant connectors.
3
VL CONNECTOR
2
L JST
13.4
13 11 8.42.8
1
5.9 9.4
11.4
600V2 20A
500 500 1,000
VLR-02V
VLR-02VF (Without panel lock product)
VLR-03V
2
L JST
8.2 3 29.5
3.4
3.4 13.4
1
VLP-02V
VLP-02V-1
VLP-03V
VLP-03V-1
VLP-04V
VLS-02V
VLS-03V
600V1 20A
500 500
VLR-01VF (Without panel lock product) VLP-01V
7.2
13 11 9.42.8
9.2 3 29.5
7.2
9.47.3
6.2
VLS-01V
1,000
2
1
L JST
8.45.211
15
13
2
L JST
3
13 11 8.42.8
19.6
1
3.43.4
2
L JST
3
8.2 3 29.5
19.6
1
5.9 9.4
17.6
600V3 19A
500 500 1,000
500
600V4 18A
500 1,000
500 500 1,000
VLR-04V
VLR-04VF (Without panel lock product)
VLS-02V
VLR-04VN VLS-08V
VLP-04V-1
VLP-04VN-1
2
43
L JST
329.515
3.4
3.4 13.4
1
L JST
3
2
4
13.4
13 11 2.8 15.4
1
5.9 9.4
11.4
5.9 9.4
23.8
2
1
3
L JST
8.45.2
19.6
1113
4
3
1
2
L JST
5.2
15
11 15.413
234
1
L JST
8.45.2
25.8
1113
L JST
1234
8.2 3
3.4 3.425.8
29.5
8.2 29.5
13.4
3
2
1
L JST
29.5
13.4
15 3
L JST
1
2
43
Retainer
Current
rating
Voltage
rating
No. of
circuits Receptacle housing (for pin contact) Plug housing (for socket contact)
Q'ty/
bag Q'ty/
bag Q'ty/
bag
Q'ty/
bag Q'ty/
bag Q'ty/
bag
Q'ty/
bag Q'ty/
bag Q'ty/
bag
Q'ty/
bag Q'ty/
bag Q'ty/
bag
Q'ty/
bag Q'ty/
bag Q'ty/
bag
(commonly used for
2-circuit housing and
4-circuit housing)
(commonly used for
3-circuit housing and
6-circuit housing)
(commonly used for
4-circuit housing and
8-circuit housing)
Material: Housing...PA 66, UL94V-0, white
Retainer...Glass-filled PA 66, UL94V-0, ivory
Housing
E|E fiuflfléfl flyifi EEEEE TEEEEEEEE EMEL E EEEE EEEEE [ E .IST
4
500
600V6 16A 500 1,000
100
600V8 16A 200 1,000
100
600V12 15A
100
VLR-06V VLP-06V VLS-03V
VLR-08V VLP-08V VLS-08V
VLP-06V-1
VLP-08V-1
VLR-12V VLP-12V
VLP-12V-1
VLS-12V
1,000
Retainer
Current
rating
Voltage
rating
No. of
circuits Receptacle housing (for pin contact) Plug housing (for socket contact)
Q'ty/
bag Q'ty/
bag Q'ty/
bag
Q'ty/
bag Q'ty/
bag Q'ty/
bag
Q'ty/
bag Q'ty/
bag Q'ty/
bag
4
L JST
23
56
329.515
3.43.4 19.6
1
6
L JST
78
234
5
L JST
329.515
3.43.4 25.8
1
L JST
789101112
234
56
329.515
3.43.4 38.2
1
1
L JST
6
54
3
2
19.6
1113 5.2 15.4
L JST
2
546
3
13 11 2.8 15.4
19.6
1
L JST
234
6785
L JST
13 11 2.8 15.4
25.8
1
5.9 9.4
36.2
5.9 9.4
23.8
2345
891011
1 6
712
L JST
38.2
1113 5.2 15.4
5.9 9.4
17.6
L JST
23456
789101112
L JST
13 11 2.8 15.4
38.2
1
L JST
234
1
L JST
5678
25.8
5.2 15.41113
(commonly used for
4-circuit housing and
8-circuit housing)
(commonly used for
3-circuit housing and
6-circuit housing)
Material: Housing...PA 66, UL94V-0, white
Retainer...Glass-filled PA 66, UL94V-0, ivory
RoHS2 compliance
Note: 1. Contact JST for special products.
2. Contact JST for Glow Wire compliant connectors.
Housing

Products related to this Datasheet

VL CONN RETAINER
Available Quantity: 1,000
Unit Price: 0.27
VL CONN RETAINER
Available Quantity: 718
Unit Price: 0.31
CONN RCPT HOUSING 2POS VL SERIES
Available Quantity: 0
Unit Price: 0.51
CONN RCPT HOUSING 3POS VL SERIES
Available Quantity: 0
Unit Price: 0.7
CONN RCPT HOUSING 4POS VL SERIES
Available Quantity: 0
Unit Price: 0.73
CONN RCPT HOUSING 6POS VL SERIES
Available Quantity: 0
Unit Price: 1.06
CONN RCPT HOUSING 8POS VL SERIES
Available Quantity: 0
Unit Price: 1.22
CONN RCPT HOUSNG 12POS VL SERIES
Available Quantity: 0
Unit Price: 1.99
CONN PIN 16-22AWG CRIMP TIN
Available Quantity: 0
Unit Price: 0.22
CONN PIN 14-20AWG CRIMP TIN
Available Quantity: 0
Unit Price: 0.22
CONN PIN 12AWG CRIMP TIN
Available Quantity: 0
Unit Price: 0.22
CONN RCPT HOUSING 4POS VL SERIES
Available Quantity: 0
Unit Price: 1.09
CONN RCPT HOUSING 4POS VL SERIES
Available Quantity: 0
Unit Price: 0.95
CONN PLUG HOUSING 6POS VL SERIES
Available Quantity: 0
Unit Price: 0.92
CONN PLUG HOUSING 8POS VL SERIES
Available Quantity: 0
Unit Price: 1.07
CONN PLUG HOUSING 12POS VL SERIE
Available Quantity: 0
Unit Price: 1.77
CONN RCPT HOUSING 4POS VL SERIES
Available Quantity: 0
Unit Price: 0.82