R1966ABLKBLKGR Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
o 0/ PC MOUNTING I RECOMMENDED PANEL MOUNTING .gnilmé—o/o— CIRCUIT: SPSI 10. A 1: H 3:1 HOH LL g-unuu [Mum “a“ :3" 0 1 fl A 1:. EOSWITCH‘ v
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
R1966ABLKBLKGR
3:2 7/6/2001 M301223 E
GLG
1 1
PC MOUNTING
1a 1
RECOMMENDED PANEL MOUNTING
19.30-19.40
19.50-19.60
X
19.20-19.30
2.00-3.00
1.25-2.00
0.75-1.25
PANEL THICKNESS
18.50
[.728 in]
14.00
[.551 in]
2.00
[.079 in]
9.6
[.38 in]
20.80
[.819 in]
14.80
[.583 in]
NOTES:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=0.4
X.XX=0.25
3. TERM. NOS. FOR REF. ONLY
4. RATING: 15A @125VAC [cURus]
8A @250VAC [cURus]
6A @250VAC [VDE]
5. LAMP VOLTAGE: NO LAMP
6. MATERIAL:
CONTACT SURFACE:SILVER ALLOY
TERMINAL: COPPER ALLOY w/SILVER PLATE
7. ELECTRICAL LIFE: 10,000 CYCLES
8. CONTACT RESISTANCE: <20 MILLI-OHMS INITIAL
9. DIELECTRIC STRENGTH: >1,500V AC 1 MIN
10. DENOTES CRITICAL PARAMETER.
11. 2011/65/EU (ROHS) COMPLIANT.
HOUSING COLOR:
BLACK
7.00
[.276 in]
5.80
[.228 in]
7.00
[.276 in]
CIRCUIT: SPST
1 1a
16.4
[.65 in]
D 23057 UPDATED LAYOUT AND DIMENSIONS 10/23/17 MJR
12.00
[.472 in]
.80
[.031 in]
1.85
[.073 in]
17.10
[.673 in]
ACTUATOR COLOR:
BLACK
1.20
[.047 in]
X
13.00.10
.512.004 in
[ ]
3POS.
1POS.
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
NONEON OFF
1a-1 N/A OPEN
E23216 UPDATED RATINGS AND DIM. TO 16.4 2/12/18 MJR

Products related to this Datasheet

SWITCH ROCKER SPST 15A 125V
Available Quantity: 0
Unit Price: 0