UUD Series Datasheet by Nichicon

nhfificm 5 9 I @F ' //\_ 6 a 4\ CCKZ I 1 1 1 1 1 111Wc1 \ \ 5 A A a a a I L10 5 ‘ Cap-Immune *1 A m 2‘ 24 24 29 :2 5 a u 53 55 as a: ma V 93 c u 53 55 as as m E m m 22 22 :1 as a L 55 55 55 77 m m Ca mlanw H 05mm usmna names mamas DBluH cum am . 1kHz Coelllmem
ALUMINUM ELECTROLYTIC CAPACITORS
Frequency coefficient of rated ripple current
Coefficient
Frequency 50 Hz 120 Hz 300 Hz 1 kHz 10 kHz or more
0.35 0.50 0.64 0.83 1.00
A2
22C
UD
A2
100V
UD
0.3MAX.
φ0.5
0.2
0.2A±0.2
0.2
0.5MAX.
E
H
H
0.3MAX.
φ0.5
0.2
0.2A±0.2
0.2
0.5MAX.
E
0.3
0.5
Series
Capacitance
Lot No.
Lot No. Capacitance
Plastic platform
Plastic platform
Series
Trade mark
Voltage (C:16V)
Voltage (V:35V)
Negative
Positive
Negative
Positive
Pressure relief vent
U
1
U
2
D
3
1
4
C
5
2
6
2
7
0
8
M
9
C
10
L
11
1
12
G
13
S
14
φ
D
4 to 6.3
8 10
CL
NL
Configuration
Taping code
Capacitance tolerance (±20%)
Rated capacitance (22µF)
Rated voltage (16V)
Series name
Type
Code
(mm)
A
B
C
E
L
H
4 × 5.8
1.8
4.3
4.3
1.0
5.8
0.5 to 0.8
5 × 5.8
2.1
5.3
5.3
1.3
5.8
0.5 to 0.8
6.3 × 5.8
2.4
6.6
6.6
2.2
5.8
0.5 to 0.8
6.3 × 7.7
2.4
6.6
6.6
2.2
7.7
0.5 to 0.8
8 × 10
2.9
8.3
8.3
3.1
10
0.8 to 1.1
10 × 10
3.2
10.3
10.3
4.5
10
0.8 to 1.1
φ D × L
UUD Chip Type, Low Impedance
Chip type, low impedance temperature range up to +105
°C
.
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863).
AEC-Q200 compliant. Please contact us for details.
Chip Type
Specifications
Category
Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Leakage Current
Tangent of loss angle (tan δ)
Stability at Low Temperature
Endurance
Shelf Life
Resistance to soldering
heat
Marking
Performance Characteristics
Item
55 to +105°C
6.3 to 50V
1 to 1500µF
± 20% at 120Hz, 20°C
After 2 minutes' application of rated voltage at 20°C, leakage current is not more than 0.01 CV or 3 (µA), whichever is greater.
Black print on the case top.
The specifications listed at right shall be met
when the capacitors are restored to 20°C after the
rated voltage is applied for 5000 hours (2000
hours for φD = 4, 5 and 6.3) at 105°C.
After storing the capacitors under no load at 105°C for 1000 hours and then performing voltage treatment based on JIS C 5101-4
clause 4.1 at 20°C, they shall meet the specified values for the endurance characteristics listed above.
Type numbering system (Example : 16V 22
µ
F)
Measurement frequency : 120Hz at 20°C
Measurement frequency : 120Hz
( ) is φ8 over
Z–25°C / Z+20°C
Z
55°C / Z+20°C
Rated voltage (V)
Impedance ratio
ZT / Z20 (MAX.)
16
2
4
10
2
4
6.3
3
5
25
2
3
35
2
3
50
2
3
Rated voltage (V)
tan δ (MAX.)
50
0.12 (0.14)
35
0.12 (0.14)
25
0.14 (0.16)
16
0.16 (0.20)
10
0.20 (0.24)
6.3
0.26 (0.28)
Within ±30% of the initial capacitance value
Less than or equal to the initial specified value
200% or less than the initial specified value
Capacitance change
tan δ
Leakage current
Capacitance change
Leakage current
tan δ
Within ±10% of the initial capacitance value
Less than or equal to the initial specified value
Less than or equal to the initial specified value
The capacitors are kept on a hot plate for 30 seconds, which is
maintained at 250°C. The capacitors shall meet the characteristic
requirements listed at right when they are removed from the plate
and restored to 20°C.
(φ4 to φ6.3)
(φ8,φ10 )
Dimension table in next page.
Voltage
V 6.3 10 16 25 35 50
Code j A C E V H
UUD UWG
Low ImpedanceLow Impedance
UCD
UWD
High
Temp reflow
ALUMINUM ELECTROLYTIC CAPACITORS
UUD
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
µAImpedanceΩ
MAX.
(20℃/100kHz)
Rated Ripple
(mArms)
(105℃/100kHz)
Part Number
at 20℃ after
2 minutes
6.3
(0J)
27 4×5.8 0.26 3 1.80 80 UUD0J270MCL1GS
33 5×5.8 0.26 3 0.76 150 UUD0J330MCL1GS
47 5×5.8 0.26 3 0.76 150 UUD0J470MCL1GS
56 5×5.8 0.26 3.528 0.76 150 UUD0J560MCL1GS
68 6.3×5.8 0.26 4.284 0.44 230 UUD0J680MCL1GS
100 6.3×5.8 0.26 6.3 0.44 230 UUD0J101MCL1GS
150 6.3×5.8 0.26 9.45 0.44 230 UUD0J151MCL1GS
220 6.3×5.8 0.26 13.86 0.44 230 UUD0J221MCL1GS
330 6.3×7.7 0.26 20.79 0.34 280 UUD0J331MCL1GS
470 8×10 0.28 29.61 0.17 450 UUD0J471MNL1GS
680 8×10 0.28 42.84 0.17 450 UUD0J681MNL1GS
1000 8×10 0.28 63 0.17 450 UUD0J102MNL1GS
1500 10×10 0.28 94.5 0.09 670 UUD0J152MNL1GS
10
(1A)
22 4×5.8 0.20 3 1.80 80 UUD1A220MCL1GS
27 5×5.8 0.20 3 0.76 150 UUD1A270MCL1GS
33 5×5.8 0.20 3.3 0.76 150 UUD1A330MCL1GS
47 6.3×5.8 0.20 4.7 0.44 230 UUD1A470MCL1GS
56 6.3×5.8 0.20 5.6 0.44 230 UUD1A560MCL1GS
68 6.3×5.8 0.20 6.8 0.44 230 UUD1A680MCL1GS
100 6.3×5.8 0.20 10 0.44 230 UUD1A101MCL1GS
150 6.3×5.8 0.20 15 0.44 230 UUD1A151MCL1GS
220 6.3×7.7 0.20 22 0.34 280 UUD1A221MCL1GS
330 8×10 0.24 33 0.17 450 UUD1A331MNL1GS
470 8×10 0.24 47 0.17 450 UUD1A471MNL1GS
680 10×10 0.24 68 0.09 670 UUD1A681MNL1GS
1000 10×10 0.24 100 0.09 670 UUD1A102MNL1GS
16
(1C)
15 4×5.8 0.16 3 1.80 80 UUD1C150MCL1GS
22 5×5.8 0.16 3.52 0.76 150 UUD1C220MCL1GS
27 5×5.8 0.16 4.32 0.76 150 UUD1C270MCL1GS
33 6.3×5.8 0.16 5.28 0.44 230 UUD1C330MCL1GS
47 6.3×5.8 0.16 7.52 0.44 230 UUD1C470MCL1GS
56 6.3×5.8 0.16 8.96 0.44 230 UUD1C560MCL1GS
68 6.3×5.8 0.16 10.88 0.44 230 UUD1C680MCL1GS
100 6.3×5.8 0.16 16 0.44 230 UUD1C101MCL1GS
150 6.3×7.7 0.16 24 0.34 280 UUD1C151MCL1GS
220 6.3×7.7 0.16 35.2 0.34 280 UUD1C221MCL1GS
330 8×10 0.20 52.8 0.17 450 UUD1C331MNL1GS
470 8×10 0.20 75.2 0.17 450 UUD1C471MNL1GS
680 10×10 0.20 108.8 0.09 670 UUD1C681MNL1GS
Dimensions
CAT.8100K
n;clficon
ALUMINUM ELECTROLYTIC CAPACITORS
Frequency coefficient of rated ripple current
Coefficient
Frequency 50 Hz 120 Hz 300 Hz 1 kHz 10 kHz or more
0.35 0.50 0.64 0.83 1.00
A2
22C
UD
A2
100V
UD
0.3MAX.
φ0.5
0.2
0.2A±0.2
0.2
0.5MAX.
E
H
H
0.3MAX.
φ0.5
0.2
0.2A±0.2
0.2
0.5MAX.
E
0.3
0.5
Series
Capacitance
Lot No.
Lot No. Capacitance
Plastic platform
Plastic platform
Series
Trade mark
Voltage (C:16V)
Voltage (V:35V)
Negative
Positive
Negative
Positive
Pressure relief vent
U
1
U
2
D
3
1
4
C
5
2
6
2
7
0
8
M
9
C
10
L
11
1
12
G
13
S
14
φ
D
4 to 6.3
8 10
CL
NL
Configuration
Taping code
Capacitance tolerance (±20%)
Rated capacitance (22µF)
Rated voltage (16V)
Series name
Type
Code
(mm)
A
B
C
E
L
H
4 × 5.8
1.8
4.3
4.3
1.0
5.8
0.5 to 0.8
5 × 5.8
2.1
5.3
5.3
1.3
5.8
0.5 to 0.8
6.3 × 5.8
2.4
6.6
6.6
2.2
5.8
0.5 to 0.8
6.3 × 7.7
2.4
6.6
6.6
2.2
7.7
0.5 to 0.8
8 × 10
2.9
8.3
8.3
3.1
10
0.8 to 1.1
10 × 10
3.2
10.3
10.3
4.5
10
0.8 to 1.1
φ D × L
UUD Chip Type, Low Impedance
Chip type, low impedance temperature range up to +105
°C
.
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863).
AEC-Q200 compliant. Please contact us for details.
Chip Type
Specifications
Category
Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Leakage Current
Tangent of loss angle (tan δ)
Stability at Low Temperature
Endurance
Shelf Life
Resistance to soldering
heat
Marking
Performance Characteristics
Item
55 to +105°C
6.3 to 50V
1 to 1500µF
± 20% at 120Hz, 20°C
After 2 minutes' application of rated voltage at 20°C, leakage current is not more than 0.01 CV or 3 (µA), whichever is greater.
Black print on the case top.
The specifications listed at right shall be met
when the capacitors are restored to 20°C after the
rated voltage is applied for 5000 hours (2000
hours for φD = 4, 5 and 6.3) at 105°C.
After storing the capacitors under no load at 105°C for 1000 hours and then performing voltage treatment based on JIS C 5101-4
clause 4.1 at 20°C, they shall meet the specified values for the endurance characteristics listed above.
Type numbering system (Example : 16V 22
µ
F)
Measurement frequency : 120Hz at 20°C
Measurement frequency : 120Hz
( ) is φ8 over
Z–25°C / Z+20°C
Z
55°C / Z+20°C
Rated voltage (V)
Impedance ratio
ZT / Z20 (MAX.)
16
2
4
10
2
4
6.3
3
5
25
2
3
35
2
3
50
2
3
Rated voltage (V)
tan δ (MAX.)
50
0.12 (0.14)
35
0.12 (0.14)
25
0.14 (0.16)
16
0.16 (0.20)
10
0.20 (0.24)
6.3
0.26 (0.28)
Within ±30% of the initial capacitance value
Less than or equal to the initial specified value
200% or less than the initial specified value
Capacitance change
tan δ
Leakage current
Capacitance change
Leakage current
tan δ
Within ±10% of the initial capacitance value
Less than or equal to the initial specified value
Less than or equal to the initial specified value
The capacitors are kept on a hot plate for 30 seconds, which is
maintained at 250°C. The capacitors shall meet the characteristic
requirements listed at right when they are removed from the plate
and restored to 20°C.
(φ4 to φ6.3)
(φ8,φ10 )
Dimension table in next page.
Voltage
V 6.3 10 16 25 35 50
Code j A C E V H
UUD UWG
Low ImpedanceLow Impedance
UCD
UWD
High
Temp reflow
ALUMINUM ELECTROLYTIC CAPACITORS
UUD
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
µAImpedanceΩ
MAX.
(20℃/100kHz)
Rated Ripple
(mArms)
(105℃/100kHz)
Part Number
at 20℃ after
2 minutes
6.3
(0J)
27 4×5.8 0.26 3 1.80 80 UUD0J270MCL1GS
33 5×5.8 0.26 3 0.76 150 UUD0J330MCL1GS
47 5×5.8 0.26 3 0.76 150 UUD0J470MCL1GS
56 5×5.8 0.26 3.528 0.76 150 UUD0J560MCL1GS
68 6.3×5.8 0.26 4.284 0.44 230 UUD0J680MCL1GS
100 6.3×5.8 0.26 6.3 0.44 230 UUD0J101MCL1GS
150 6.3×5.8 0.26 9.45 0.44 230 UUD0J151MCL1GS
220 6.3×5.8 0.26 13.86 0.44 230 UUD0J221MCL1GS
330 6.3×7.7 0.26 20.79 0.34 280 UUD0J331MCL1GS
470 8×10 0.28 29.61 0.17 450 UUD0J471MNL1GS
680 8×10 0.28 42.84 0.17 450 UUD0J681MNL1GS
1000 8×10 0.28 63 0.17 450 UUD0J102MNL1GS
1500 10×10 0.28 94.5 0.09 670 UUD0J152MNL1GS
10
(1A)
22 4×5.8 0.20 3 1.80 80 UUD1A220MCL1GS
27 5×5.8 0.20 3 0.76 150 UUD1A270MCL1GS
33 5×5.8 0.20 3.3 0.76 150 UUD1A330MCL1GS
47 6.3×5.8 0.20 4.7 0.44 230 UUD1A470MCL1GS
56 6.3×5.8 0.20 5.6 0.44 230 UUD1A560MCL1GS
68 6.3×5.8 0.20 6.8 0.44 230 UUD1A680MCL1GS
100 6.3×5.8 0.20 10 0.44 230 UUD1A101MCL1GS
150 6.3×5.8 0.20 15 0.44 230 UUD1A151MCL1GS
220 6.3×7.7 0.20 22 0.34 280 UUD1A221MCL1GS
330 8×10 0.24 33 0.17 450 UUD1A331MNL1GS
470 8×10 0.24 47 0.17 450 UUD1A471MNL1GS
680 10×10 0.24 68 0.09 670 UUD1A681MNL1GS
1000 10×10 0.24 100 0.09 670 UUD1A102MNL1GS
16
(1C)
15 4×5.8 0.16 3 1.80 80 UUD1C150MCL1GS
22 5×5.8 0.16 3.52 0.76 150 UUD1C220MCL1GS
27 5×5.8 0.16 4.32 0.76 150 UUD1C270MCL1GS
33 6.3×5.8 0.16 5.28 0.44 230 UUD1C330MCL1GS
47 6.3×5.8 0.16 7.52 0.44 230 UUD1C470MCL1GS
56 6.3×5.8 0.16 8.96 0.44 230 UUD1C560MCL1GS
68 6.3×5.8 0.16 10.88 0.44 230 UUD1C680MCL1GS
100 6.3×5.8 0.16 16 0.44 230 UUD1C101MCL1GS
150 6.3×7.7 0.16 24 0.34 280 UUD1C151MCL1GS
220 6.3×7.7 0.16 35.2 0.34 280 UUD1C221MCL1GS
330 8×10 0.20 52.8 0.17 450 UUD1C331MNL1GS
470 8×10 0.20 75.2 0.17 450 UUD1C471MNL1GS
680 10×10 0.20 108.8 0.09 670 UUD1C681MNL1GS
Dimensions
CAT.8100K
ALUMINUM ELECTROLYTIC CAPACITORS
UUD
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
µAImpedanceΩ
MAX.
(20℃/100kHz)
Rated Ripple
(mArms)
(105℃/100kHz)
Part Number
at 20℃ after
2 minutes
25
(1E)
10 4×5.8 0.14 3 1.80 80 UUD1E100MCL1GS
15 5×5.8 0.14 3.75 0.76 150 UUD1E150MCL1GS
22 5×5.8 0.14 5.5 0.76 150 UUD1E220MCL1GS
27 6.3×5.8 0.14 6.75 0.44 230 UUD1E270MCL1GS
33 6.3×5.8 0.14 8.25 0.44 230 UUD1E330MCL1GS
47 6.3×5.8 0.14 11.75 0.44 230 UUD1E470MCL1GS
56 6.3×5.8 0.14 14 0.44 230 UUD1E560MCL1GS
68 6.3×5.8 0.14 17 0.44 230 UUD1E680MCL1GS
100 6.3×7.7 0.14 25 0.34 280 UUD1E101MCL1GS
150 8×10 0.16 37.5 0.17 450 UUD1E151MNL1GS
220 8×10 0.16 55 0.17 450 UUD1E221MNL1GS
330 8×10 0.16 82.5 0.17 450 UUD1E331MNL1GS
470 10×10 0.16 117.5 0.09 670 UUD1E471MNL1GS
35
(1V)
4.7 4×5.8 0.12 3 1.80 80 UUD1V4R7MCL1GS
10 5×5.8 0.12 3.5 0.76 150 UUD1V100MCL1GS
15 5×5.8 0.12 5.25 0.76 150 UUD1V150MCL1GS
22 5×5.8 0.12 7.7 0.76 150 UUD1V220MCL1GS
27 6.3×5.8 0.12 9.45 0.44 230 UUD1V270MCL1GS
33 6.3×5.8 0.12 11.55 0.44 230 UUD1V330MCL1GS
47 6.3×5.8 0.12 16.45 0.44 230 UUD1V470MCL1GS
56 6.3×7.7 0.12 19.6 0.34 280 UUD1V560MCL1GS
68 6.3×7.7 0.12 23.8 0.34 280 UUD1V680MCL1GS
100 8×10 0.14 35 0.17 450 UUD1V101MNL1GS
150 8×10 0.14 52.5 0.17 450 UUD1V151MNL1GS
220 8×10 0.14 77 0.17 450 UUD1V221MNL1GS
330 10×10 0.14 115.5 0.09 670 UUD1V331MNL1GS
50
(1H)
1 4×5.8 0.12 3 5.00 30 UUD1H010MCL1GS
2.2 4×5.8 0.12 3 5.00 30 UUD1H2R2MCL1GS
3.3 4×5.8 0.12 3 5.00 30 UUD1H3R3MCL1GS
4.7 5×5.8 0.12 3 1.52 85 UUD1H4R7MCL1GS
10 6.3×5.8 0.12 5 0.88 165 UUD1H100MCL1GS
15 6.3×5.8 0.12 7.5 0.88 165 UUD1H150MCL1GS
22 6.3×5.8 0.12 11 0.88 165 UUD1H220MCL1GS
27 6.3×7.7 0.12 13.5 0.68 185 UUD1H270MCL1GS
33 6.3×7.7 0.12 16.5 0.68 185 UUD1H330MCL1GS
47 6.3×7.7 0.12 23.5 0.68 185 UUD1H470MCL1GS
56 8×10 0.14 28 0.34 300 UUD1H560MNL1GS
68 8×10 0.14 34 0.34 300 UUD1H680MNL1GS
100 8×10 0.14 50 0.34 300 UUD1H101MNL1GS
150 10×10 0.14 75 0.18 670 UUD1H151MNL1GS
220 10×10 0.14 110 0.18 670 UUD1H221MNL1GS
Dimensions
For taping specifications, recommended land size/soldering by
reflow and minimum order quantity, please refer to the Guidelines
for Aluminum Electrolytic Capacitors.
ALUMINUM ELECTROLYTIC CAPACITORS
A2
33C
WD
A2
100V
WD
0.3MAX.
φ0.5
0.2
0.2A±0.2
0.2
0.5MAX.
E
H
H
0.3MAX.
φ0.5
0.2
0.2A±0.2
0.2
0.5MAX.
E
0.3
0.5
Series
Capacitance
Lot No.
Lot No. Capacitance
Plastic platform
Plastic platform
Series
Trade mark
Voltage (C:16V)
Voltage (V:35V)
Negative
Positive
Negative
Positive
U
1
W
2
D
3
1
4
C
5
2
6
2
7
0
8
M
9
C
10
L
11
1
12
G
13
S
14
Configuration
Taping code
Capacitance tolerance (±20%)
Rated capacitance (22µF)
Rated voltage (16V)
Series name
Type
(mm)
A
B
C
E
L
H
4 × 5.8
1.8
4.3
4.3
1.0
5.8
0.5 to 0.8
5 × 5.8
2.1
5.3
5.3
1.3
5.8
0.5 to 0.8
6.3 × 5.8
2.4
6.6
6.6
2.2
5.8
0.5 to 0.8
6.3 × 7.7
2.4
6.6
6.6
2.2
7.7
0.5 to 0.8
8 × 10
2.9
8.3
8.3
3.1
10
0.8 to 1.1
10 × 10
3.2
10.3
10.3
4.5
10
0.8 to 1.1
φ D × L
UWD Chip Type, Low Impedance
High Temperature (260°C) Reflow
Corresponding with 260
°C peak reflow soldering
Recomended reflow condition : 260°C peak 5 sec. 230°C over 60 sec.
2 times (
φ
10
×
10 : 1 time)
Chip type, low impedance temperature range up to +105
°C
.
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863).
AEC-Q200 compliant. Please contact us for details.
Chip Type
Specifications
Category
Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Leakage Current
Tangent of loss angle (tan δ)
Stability at Low Temperature
Endurance
Shelf Life
Resistance to soldering
heat
Marking
Performance CharacteristicsItem
55 to +105°C
6.3 to 50V
1 to 1500µF
± 20% at 120Hz, 20°C
After 2 minutes' application of rated voltage at 20°C, leakage current is not more than 0.01 CV or 3 (µA), whichever is greater.
Black print on the case top.
The specifications listed at right shall be met
when the capacitors are restored to 20°C after the
rated voltage is applied for 5000 hours (2000
hours for φD = 4, 5 and 6.3) at 105°C.
After storing the capacitors under no load at 105°C for 1000 hours and then performing voltage treatment based on JIS C 5101-4
clause 4.1 at 20°C, they shall meet the specified values for the endurance characteristics listed above.
Type numbering system (Example : 16V 22
µ
F)
Measurement frequency : 120Hz at 20°C
Measurement frequency : 120Hz
( ) is φ8 over
Z–25°C / Z+20°C
Z
55°C / Z+20°C
Rated voltage (V)
Impedance ratio
ZT / Z20 (MAX.)
16
2
4
10
2
4
6.3
3
5
25
2
3
35
2
3
50
2
3
Rated voltage (V)
tan δ (MAX.)
50
0.12 (0.14)
35
0.12 (0.14)
25
0.14 (0.16)
16
0.16 (0.20)
10
0.20 (0.24)
6.3
0.26 (0.28)
Within ±30% of the initial capacitance value
Less than or equal to the initial specified value
200% or less than the initial specified value
Capacitance change
tan δ
Leakage current
Capacitance change
Leakage current
tan δ
Within ±10% of the initial capacitance value
Less than or equal to the initial specified value
Less than or equal to the initial specified value
The capacitors are kept on a hot plate for 30 seconds, which is
maintained at 250°C. The capacitors shall meet the characteristic
requirements listed at right when they are removed from the plate
and restored to 20°C.
(φ4 to φ6.3)
(φ8,φ10)
Dimension table in next page.
Voltage
V 6.3 10 16 25 35 50
Code j A C E V H
UWD
UUD
High
Temperature
Reflow
Frequency coefficient of rated ripple current
Coefficient
Frequency 50 Hz 120 Hz 300 Hz 1 kHz 10 kHz or more
0.35 0.50 0.64 0.83 1.00
CAT.8100K