XH3, XH4, XH2 Overview Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
mm m Imgm my OSMT Model xHoAraUasAv A 7 xmccasru v A xm-jgas 2,: V A, , Hf . ? A xm 13:135er O 7 V Ail leArDEBsV‘ A V A XHtArl \L 3572A Y Vg—FAAL xmfl 1357“ XHSE'l D“ ('M XHSBV’WMVVA XHSBVJA M "N 7 -7 7 k » III] | 75 L m. t \w '1 Ill 7 7- -7- -7 >013an mm xuanrflfm :47 MM MA magma mar w a XHSE'LH MVVA XHSE'LH “VOA XHiE \ ‘CMVSA 7.7.7 H - - r llll x 7 “I" 7 7 Mat MAD man xHSArE/EMVZA mm u om». mam 1474A W 77777 .7 m Law mm 7777. xmA‘ 777. 4 4 PW ' an 57 W M In ”V 7+ 7 |—I'II'I'l—‘ W“ 3”“ xmnn 73.77. m“ mu XM 737» V H 917 7—1' 7f H Ti“ L—rII'I'I1—‘ L'TI'IJ mm’ urn
11 12
XH3
12 mm
Vertical (Reverse)Vertical (Standard) (See note.) Horizontal
Engagement
Stacking Height
Engagement
Stacking Height
5 mm 6 mm 7 mm
9 mm 10 mm 11 mm
8 mm
Vertical/Horizontal/Stacking
Stacking Connections (Straight Terminal)
XH3A-42-A
Plug
XH3B-42-A
Socket XH3A-42-A
Plug
XH3B-2-A
Socket
XH3A-41
Plug
XH3B-41
Socket
Engagement
Stacking Height
Engagement
Stacking Height
12 mm 13 mm 14 mm
17 mm 18 mm 19 mm 20 mm
15 mm 16 mm
Stacking Connections
5 mm
Engagement
Stacking Height 6 mm 7 mm 8 mm 9 mm
Stacking Connections (Surface Mount Terminal)
XH3/XH4/XH2
Half-pitch Connectors Series
1.27-mm Contact Pitch
Greatly Contributing to High-density Mounting of Electronic
Components and Miniaturization of Electronic Devices
Stacking heights supported in the range 5 to 20 mm at 1-mm increments.
Leaf contact structure ensures high resistance to twisting force and
smooth connection and disconnection.
XH2/XH3: Au/Pd-plated contacts with an engagement length of 3.1 mm
ensure high contact reliability.
Snap-on terminal for easy connection to the PCB.
Housing with standoff construction for improved soldering quality and
easier cleaning (except 1 and 2-mm increment models).
XH2/XH3/XH4 DIP model: Approved by EN, IEC, UL, and CSA standards.
Product lineup includes fine-fit models that are mounted to PCBs
with ease with no soldering.
SMT Model
Engagement
5 mm
XH4A
XH2 (with finger ends)
XH2
(with finger ends)
XH3
(with no
finger ends)
20 mm
11 mm
XH3
(with no finger ends)
XH4A SMT Terminal
9 mm
5 mm
Stacking Examples
DIP Models
firm-AA mu mu xm j “3‘ , , DEn 4A JEW< m="" ‘="" luna="" \="" um="" 2a="" 15="" a="" 5="" is="" a="" ‘s‘m="" ms="" was="" ms="" was="" ‘="" emma:="" n33»:="" daz="" .ngm="" (eartha:="" “’="" xhac="" wc="" xhac="" _="" rxq‘azc="" t="" '95“?="" an="" 2="" 4312="" ‘s="" a="" a="" is="" a="" ‘5="" a="" was="" was="" man="" was="" _="" 333””="" i="" rflflaprnaz="" damon="" guapmz="" i="" i="" me="" we="" stc="" _="" m="" 1="" 7="" 7="" mm="" dd;="" “="" nun="" dime="" ‘7="" ma="" ‘5="" m“="" xma="" ma="" me="" mm.="" dan="" 3‘="" edna="">
13 14
Number of contacts
Shape
40,50,60,80,100
Half-pitch Connector with
Straight terminal
XH4A-31
40,50,60,80,100
Half-pitch Connector with Straight terminal
(models other than standard models with stacking
height adjustable in 1, 2, or 3-mm increments)
XH4A-31-A
XH4A-31-1A
XH4A-31-2A
XH4A-31-3A
40,50,60,80,100
Half-pitch Connector with SMT
(models other than standard models with stacking
height adjustable in 1 or 2-mm increments)
XH4A-35-A
XH4A-35-1A
XH4A-35-2A
XH4 Half-pitch Connectors (Low-profile Stacking Connection)
Number of contacts
Shape
100
Socket (Backplane Model)
XH3B-013P-D32
100
Housing (Backplane Model)
XH3C-0112
100
Set model
XH3B-013P-D32-C
XH3 Half-pitch Connectors (Fine-fit and Stacking Connection)
Number of contacts
Shape
20,30,40,50,60,68,80,100,120
Plug with Straight terminal
XH3A-41
XH3A-41-A
20,30,40,50,60,68,80,100,120
Plug with Straight terminal
(models with stacking height
adjustable in 2 or 4-mm increments)
XH3A-41-2A
XH3A-41-4A
30,40,50,60,68,80,100
Plug with Right angle terminal
XH3A-42-A
XH3 Half-pitch Connectors (Board-to-Board Connection)
Plugs
Number of contacts
Shape
20,30,40,50,60,68,80,100,120
Socket with Straight terminal
XH3B-41
XH3B-41-A
20,30,40,50,60,68,80,100,120
Socket with Straight terminal
(models with stacking height adjustable
in 1, 3, or 4-mm increments)
XH3B-41-1A
XH3B-41-3A
XH3B-41-4A
30,40,50,60,68,80,100
Socket with Right angle terminal
(Provided with Lock Terminal)
XH3B-42-A
Sockets
Number of contacts
Shape
100
Connector with socket and
short terminal
XH3B-013P-D5F
100
Cover for short terminal
XH3S-0111
100
Set model
XH3B-013P-D5F-S
XH3/XH4/XH2
Half-pitch Connectors Series
Stacking Fine-fit Plain Models with Straight Terminal
Connection Examples
Multi-tier Stacking of Fine-fit Models
Engagement
Ordering Information
Fine Fit
The term " fine fit " (generally known as " press fit " ) refers to the
technique where the connector terminal are pressed into the
through holes of the PCB to connect the PCB and connector
electrically and mechanically with the spring pressure of the
terminal.
The connector is connected with no solder, eliminating the
soldering stage usually required with connectors. Furthermore
the PCB is free of thermal load or flux, thus contributing to cost
reductions and improvements in contact reliability.

Products related to this Datasheet

CONN PLUG 100POS VERT GOLD
Available Quantity: 74
Unit Price: 16.33
CONN SOCKET 30POS R/A GOLD
Available Quantity: 39
Unit Price: 8.01
CONN SOCKET 50POS R/A GOLD
Available Quantity: 13
Unit Price: 9.63
CONN PLUG 100POS VERT GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 100POS R/A GOLD
Available Quantity: 0
Unit Price: 20.61
CONN PLUG 120POS VERT GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 120POS VERT GOLD
Available Quantity: 0
Unit Price: 13.906
CONN PLUG 20POS VERT GOLD
Available Quantity: 0
Unit Price: 4.54
CONN PLUG 20POS VERT GOLD
Available Quantity: 0
Unit Price: 4.84
CONN PLUG 30POS VERT GOLD
Available Quantity: 0
Unit Price: 4.11189
CONN PLUG 40POS VERT GOLD
Available Quantity: 0
Unit Price: 5.29729
CONN PLUG 40POS VERT GOLD
Available Quantity: 0
Unit Price: 7.58
CONN PLUG 50POS VERT GOLD
Available Quantity: 0
Unit Price: 7.07333
CONN PLUG 50POS VERT GOLD
Available Quantity: 0
Unit Price: 7.386
CONN PLUG 60POS VERT GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 80POS VERT GOLD
Available Quantity: 0
Unit Price: 0
CONN PLUG 80POS VERT GOLD
Available Quantity: 0
Unit Price: 10.60925
CONN PLUG 80POS VERT GOLD
Available Quantity: 0
Unit Price: 12.2
CONN SOCKET 100POS VERT GOLD
Available Quantity: 0
Unit Price: 12.16333
CONN SOCKET 100POS VERT GOLD
Available Quantity: 0
Unit Price: 13.99
CONN SOCKET 100POS VERT GOLD
Available Quantity: 0
Unit Price: 11.75
CONN SOCKET 100POS R/A GOLD
Available Quantity: 0
Unit Price: 16.09
CONN SOCKET 120POS VERT GOLD
Available Quantity: 0
Unit Price: 11.86333
CONN SOCKET 20POS VERT GOLD
Available Quantity: 0
Unit Price: 3.04692
CONN SOCKET 20POS VERT GOLD
Available Quantity: 0
Unit Price: 0
CONN SOCKET 20POS VERT GOLD
Available Quantity: 0
Unit Price: 3.86642
CONN SOCKET 40POS VERT GOLD
Available Quantity: 0
Unit Price: 5.40371
CONN SOCKET 40POS VERT GOLD
Available Quantity: 0
Unit Price: 6.26
CONN SOCKET 50POS VERT GOLD
Available Quantity: 0
Unit Price: 5.70783
CONN SOCKET 50POS VERT GOLD
Available Quantity: 0
Unit Price: 6.0285
CONN SOCKET 50POS VERT GOLD
Available Quantity: 0
Unit Price: 7.39
CONN SOCKET 80POS VERT GOLD
Available Quantity: 0
Unit Price: 0
CONN SELF-MATE 100POS VERT GOLD
Available Quantity: 0
Unit Price: 19.1875
CONN SELF-MATE 100POS SMD GOLD
Available Quantity: 0
Unit Price: 31.845
CONN SELF-MATE 40POS VERT GOLD
Available Quantity: 0
Unit Price: 10.40644
CONN SELF-MATE 40POS VERT GOLD
Available Quantity: 0
Unit Price: 13.10944
CONN SELF-MATE 40POS SMD GOLD
Available Quantity: 0
Unit Price: 20.76333
CONN SELF-MATE 40POS SMD GOLD
Available Quantity: 0
Unit Price: 23.61056
CONN SELF-MATE 60POS VERT GOLD
Available Quantity: 0
Unit Price: 15.425
CONN SELF-MATE 60POS VERT GOLD
Available Quantity: 0
Unit Price: 16.10633
CONN SELF-MATE 60POS SMD GOLD
Available Quantity: 0
Unit Price: 25.50923
CONN SELF-MATE 60POS SMD GOLD
Available Quantity: 0
Unit Price: 23.27692
CONN SELF-MATE 80POS VERT GOLD
Available Quantity: 0
Unit Price: 16.9578
CONN SELF-MATE 80POS VERT GOLD
Available Quantity: 0
Unit Price: 18.1518
CONN PLUG 100POS VERT GOLD
Available Quantity: 0
Unit Price: 18.28
CONN PLUG 40POS VERT GOLD
Available Quantity: 0
Unit Price: 4.83914
CONN SOCKET 40POS R/A GOLD
Available Quantity: 0
Unit Price: 9.79
CONN SELF-MATE 60POS VERT GOLD
Available Quantity: 0
Unit Price: 13.74683
CONN PLUG 40POS VERT GOLD
Available Quantity: 0
Unit Price: 4.83914
CONN SOCKET 30POS VERT GOLD
Available Quantity: 0
Unit Price: 3.45656
CONN SOCKET 40POS VERT GOLD
Available Quantity: 0
Unit Price: 4.31886
CONN SOCKET 40POS VERT GOLD
Available Quantity: 0
Unit Price: 4.38
CONN SOCKET 60POS R/A GOLD
Available Quantity: 0
Unit Price: 9.7812
CONN SELF-MATE 40POS SMD GOLD
Available Quantity: 0
Unit Price: 21.64111
CONN SELF-MATE 40POS SMD GOLD
Available Quantity: 0
Unit Price: 21.64111
CONN SELF-MATE 80POS SMD GOLD
Available Quantity: 0
Unit Price: 31.264
CONNECTORS - CONNECTOR
Available Quantity: 0
Unit Price: 0
CONNECTORS - CONNECTOR
Available Quantity: 0
Unit Price: 0
CONNECTORS - CONNECTOR
Available Quantity: 0
Unit Price: 0
CONNECTORS - CONNECTOR
Available Quantity: 0
Unit Price: 0
CONNECTORS - CONNECTOR
Available Quantity: 0
Unit Price: 0
CONNECTORS - CONNECTOR
Available Quantity: 0
Unit Price: 0
CONNECTORS - CONNECTOR
Available Quantity: 0
Unit Price: 0
CONNECTORS - CONNECTOR
Available Quantity: 0
Unit Price: 0
CONNECTORS - CONNECTOR
Available Quantity: 0
Unit Price: 0
CONNECTOR
Available Quantity: 0
Unit Price: 0
CONNECTORS - CONNECTOR
Available Quantity: 0
Unit Price: 0