37620-37623 Datasheet by Protektive Pak

View All Related Products | Download PDF Datasheet
PHUTEKTIl/E PA]! III/[l SIIHWII ("M /\/\/\/\/\/\/\/\
PROTEKTIVE PAK
13520 MONTE VISTA AVENUE, CHINO, CA 91710
PHONE (909) 627-2578, FAX (909) 363-7331
www.protektivepak.com
DRAWING NUMBER
37620
DATE:
October
2015
NESTING TOTES
© 2015 DESCO INDUSTRIES INC.
Made in the
United States of America
Features
Used to transport or store ESD Sensitive items
inside an ESD protected area
Nesting saves space when storing totes
Great container for Kanban
- - - - - - - - - - - - -
W
- - - - - - - - - - - - - - - - - - - - - - -
L
- - - - - - - -
D
Item No. O.D. Top
Size - L x W x D
I.D. Bottom
Size - L x W x D
37620* 12 x 9 x 4 8-3/4 x 5-3/4 x 4
37621 18 x 12 x 6 15 x 8-3/4 x 6
37622 27-1/4 x 12 x 6 24-1/2 x 8-3/4 x 6
37623 27-1/4 x 18 x 6 24-1/2 x 15 x 6
* Not available with handles, assembly required
Meets the required limits of ANSI/ESD S20.20, and Packaging standard ANSI/ESD S541.
SPECIFICATIONS
Properties Typical Values Test Procedures/Method
Surface Resistance 1 x 106 to < 1 x 109 ohms ANSI/ESD STM11.11
Sloughing Test Negligible surface damage at 10 cycles and <5% of surface ASTM D4060 at 70 rpm with CS-17 abrasive-coated
damage at 200 cycles in Taber Abrasion Test. wheels and 1000 grams load
No conductive particles abrased from surface Rockwell International Test Report of January 8, 1992
Recyclability Complete recyclability of package Rockwell International Test Report of January 8, 1992
RoHS 2, REACH, and Conflict Minerals Statement
None of the RoHS 2 restricted materials, or
REACH substances of very high concern
as of 2014/12/17, or Conflict Minerals are
intentionally added in manufacturing this product.
Ref: European Union Directive 2011/65/EU
and Regulation (EC) No. 1907/2006/CE. See
Protektive Pak terms and conditions. Specifications and procedures subject to change without notice.
Unless otherwise noted, tolerance is ±10%

Products related to this Datasheet

TOTE NESTING TOP OD 12X9X4
Available Quantity: 0
Unit Price: 16.25
TOTE NESTING TOP OD 18X12X6
Available Quantity: 0
Unit Price: 40.9
TOTE NESTING OD 27-1/4X12X6
Available Quantity: 0
Unit Price: 44.2
TOTE NESTING OD 27-1/4X18X6
Available Quantity: 0
Unit Price: 47.55