BC-HH0xxF Drawing Datasheet by Bel Inc.

View All Related Products | Download PDF Datasheet
ASSEMHLV FORMAT REV. 5/3/05 PIVZ FINI DIN CONN.I HDMI A TYPE MALE MOLDING EIIN PINI9 PIV'S {an [20 90] (NAx‘, NOTES: I. CONNECTOR COMPONENTS: TRANSPARENT DUST COVER INSIDE MOLDING: PE OUTSIDE NOLDINC: 45F PVC, BLACK SHELL PLATING: GOLD FLASH CONTACT: COLD PLATINC HIGH SPEED HDNI WITH ETHERNET CABLE: UL20276 [28AWG(7/0.127TC)*1PR +DW(I/0.SZCCS)+AL/MYLAR]*5P+28AWG(1/O,32CCS)*30+28AWG(7/0.127TC) +F|LLER+AL/MY+DW(7/OUI27TC)+BRAID(IS/S/O‘IZAI/mgHJACKET 0D: 0.29i.008 [7.3i0.2] COLOR: BLACK CABLE PRINTING: HIGH SPEED HDMI" CABLE WITH ETHERNET E342987 BB AWN STYLE 20275 BO'C 30v VW7I PW cm AWM I/II A/B BO'C 30v PTI 2. ELECTRICAL TESTING: I007; OPEN & SHORT 0 CONTINUITY WIRE TEST CONTACT RESISTANCE: 5 OHN MAX. INSULATION RESISTANCE: ION OHN NIN. HI-POT1IO0V DC/IOms 3. PACKAGING: ONE CABLE PER BAG (I) CABLE DATE REV ECN APP'D. EV 5/29/I9 A0 RELEASED — SEE TABLE PINI9 PINIE PIAI PINZ W HDNI A TYPE NALE MOLDING D D PIN ASSIGNMENT ,\ CONN.2 M ,\\ CONN.2 I’ \ ; T4 Am 14 2 19 I"!_ 19 4 I7 V.--17 6 I3 4% 13 5 15 ‘ I RED 15 7 15 _I_;L I6 9 I ‘ GRAY 8 I8 4‘I—I‘7 15 I III‘ IQ L v ,.,V I \ I I1 \ x T T SHELL DRAIN WIRE DRAIN WIRE P/N LENGTH BC-HHOOEF 36i0.8 [915i20] BC-HHOOBF 72i1.2 [I830i30] BCiHHOIOF IZOiIUG [3050i40] 2002/95/Ec THIRD ANGLE PROJECTION @G ‘Ibel 206 Van VorsI SIreeI Jersey CIIy, NJ 07302 +1 ZOI 432 0453 I'Ittp://www.beIfuse,com DO NOT SCALE DRAWING DRAWING IS SUBJECT TO CHANGE WITHOUT NOTICE TIILE- HDMI—A MALE TO HDMI-A MALE CABLE DIMENSIONS: INCHES [METRIC] UNLESS OTHERWISE SPECIFIED TOLERANCES ARE was [all] THIS DRAWING AND THE SUBJECT MATTER SHOWN THEREDN ARE CONFIDENTIAL AND THE PROPRIETARY PROPERW 0F BEL FUSE. INC. AND SHALL NOT BE REPRODUWD. WM Br JMM m 05/I6/19 APPD av: ADB M 05/29/I9 ANGLES "E * “ COPIED, OR USED IN ANY NANNER WITHOUT PRIOR WRITTEN M W m ‘ sum N0 . 1 OF 1 CONSENT OE BEL EU“. INC. CnggIBg A0 2 I AquCAD 1

Products related to this Datasheet

CABLE M-M HDMI-A 3' SHLD
Available Quantity: 77
Unit Price: 10.03
CABLE M-M HDMI-A 10' SHLD
Available Quantity: 68
Unit Price: 14.87
CABLE M-M HDMI-A 6' SHLD
Available Quantity: 0
Unit Price: 11.98