32734 Technical Data Datasheet by Excelitas Technologies

View All Related Products | Download PDF Datasheet
Dgeratmg Non Dgerallng 381:1,OmHm 44,5mm (15! 04! (1 75’) 1/4 Tum Diameter 0—shuner Four Ho‘es 4740 um: 36mm (1.417”; Diameter Pa‘anzamm Bun [\rfle @REO leeusmv mica 50mm": 1 8 Meier B Connector Ca. e Laser Beam 1 8 Meter (5') Coaxwa‘ Cah‘e Wllh ngh VollagE Conneclur CE my: mama» Avon: mm ExPusuRi m mm
TECHNICAL DATA
32734
STABILIZED HELIUM-NEON LASER SYSTEM
Wavelength 633 nm
Minimum Output Power 1.5 mW
Polarization Linear > 500:1
Mode Structure TEM00 > 99%
Beam Diameter 0.7 mm
Beam Divergence 1.2mrad
Frequency Stabilized Mode
Frequency Stability
1 Minute ± 1 MHz
1 Hour ± 1 MHz
8 Hours ± 2 MHz
Intensity Stability ± 1%
Frequency Shift w/Temperature < 2 MHz /°C
Intensity Stabilized Mode
Intensity Stability
1 Minute ± 0.1%
1 Hour ± 0.2%
Frequency Stability
1 Minute ± 3 MHz
1 Hour ± 5 MHz
General
Temperature Range to Maintain Lock Operation 15°C - 30°C
Time to Lock <30 minutes
Power Input 115/230 VAC
Power Consumption <40 W
Max Output Power 3 mW
Dimensions
Length 381.01.0 mm (15.00.04”)
Diameter 44.50.5 mm (1.750.02”)
Maximum Output Power 3 mW
CRDH/IEC Classification IIIa/3R
Recommended Power Supply 32733
Replacement Laser Head 39728
ENVIRONMENTAL SPECIFICATIONS
Operating Non-Operating
Temperature 19 - 30 C -40 - +80 C
Humidity 15% 90%
Altitude 0-3,000 meters 0-6,000 meters
5505 Airport Boulevard Boulder, Colorado 80301
Phone - (303) 938-1960 Fax (303) 447-3279
________________________________________________________________________________________________________________________________
REF-106 REV A REO TEMPLATE : T-112

Products related to this Datasheet

FREQ INT HENE LASER 633NM 1.5MW
Available Quantity: 0
Unit Price: 8590.4