1SF26-L1xx-00C-zzz Drawing Datasheet by 3M

View All Related Products | Download PDF Datasheet
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Shrunk Delta Ribbon (SDR) Cable Assembly
.80 mm High Speed Digital Data Transmission, 26 position 1SF26-L1XX-00C-XXX
• Supports AIA Industrial Camera Link® Standard for
Mini C/L camera to frame grabber applications
• 11 shielded, twisted twinax pairs with four drain
wires
• Double overall shield with inner foil and outer braid
• Rugged ribbon contact type
• Rugged thumbscrew retention
• EMI shielded overmolded junction shell
• Optional R/A overmolded backshells eliminate
bend radius
• See the Regulatory Information Appendix (RIA) in
the “RoHS compliance” section of
www.3M.com/Interconnect for compliance
information (RIA E1 & C1 apply)
Date Modified: August 10, 2009 TS-2120-D
Sheet 1 of 4
Physical
Connector Contact Plating:
Wiping Area: 30μ"[0.76μm]MinGold
Underplating: 100μ"[2.55μm]Nickel
Overmolded Shell:
Color: Black
Material: Polyvinyl Chloride (PVC)
Cable:
Color: Beige
Jacket Material: Polyvinyl Chloride (PVC)
Flammability: AWM VW-1
Marking: 3M Logo
Electrical
Voltage Rating: 30 V
Current Rating: 0.5A
Insulation Resistance: 1 X 108Ωminat100VDC
Withstanding Voltage: 125V
AC RMS for 1 minute
Individually Shielded Twisted Pairs
Characteristic Impedance: 100±10Ω
Conductor Size: 28AWGStranded
Propogation Velocity: 1.25ns/ft[4.1ns/m]
Skew (within pair): 50ps/metermaximum
Skew (channel skew per chipset ): 50ps/metermaximum
Environmental
Temperature Rating: 0°Cto+70°C
UL File No.: E86982 Camera Link is a certification mark of Automated Imaging Association
<3? nm="">
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Shrunk Delta Ribbon (SDR) Cable Assembly
.80 mm High Speed Digital Data Transmission, 26 position 1SF26-L1XX-00C-XXX
TS-2120-D
Sheet 2 of 4
Note:
1. For length dimension, refer to the product ordering number.
2X M2.0 Thumbscrew 2X M2.0 Thumbscrew
Cable
(See pinout for cable construction)
High Density
SDR plug
26 Position
High Density
SDR plug
26 Position
22.0
[.87]
2X
LENGTH
1 2 3 4 5 6 7 8 9 10 11 12 13
14 15 16 17 18 19 20 21 22 23 24 25 26
9.0
[.35]
24.4
[.96]
12.0
[.47]
Figure 1
Straight SDR to Straight SDR Cable Assembly
Option 20
Figure 2
Straight SDR to Straight SDR Cable Assembly
mm
[inch]
Tolerance Unless Noted
.0 .00
mm ± .1 ± .01
[ ] Dimensions used for
Reference Only
C
g9 V ETET EL
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Shrunk Delta Ribbon (SDR) Cable Assembly
.80 mm High Speed Digital Data Transmission, 26 position 1SF26-L1XX-00C-XXX
TS-2120-D
Sheet 3 of 4
High Density
SDR plug
26 Position
High Density
Right Angle
SDR plug
26 Position Cable
(See pinout for cable construction)
2X M2.0 Thumbscrew
2X M2.0 Screw 22.0
[.87]
16.7
[.66]
LENGTH
1 2 3 4 5 6 7 8 9 10 11 12 13
14 15 16 17 18 19 20 21 22 23 24 25 26
9.0
[.35]
12.0
[.47]
24.4
[.96]
18.2
[.72]
9.4
[.37]
1 2 3 4 5 6 7 8 9 10 11 1 2 13
14 15 16 17 18 19 20 21 22 23 24 25 26
25.2
[.99]
1 2 3 4 5 6 7 8 9 10 11 12 13
14 15 16 17 18 19 20 21 22 23 24 25 26
C
Figure 3
R/A SDR to SDR Cable Assembly
Options 36 & 37
Figure 4
Overmolded R/A SDR Connector
Figure 6
Overmolded R/A SDR Connector
(37 option)
Figure 5
Overmolded R/A SDR Connector
(36 option)
mm
[inch]
Tolerance Unless Noted
.0 .00
mm ± .1 ± .01
[ ] Dimensions used for
Reference Only
CN-1 Base Configuration CN-2 Full / Medium configuration Cable 2 X0- YO- YO- X0- 25 15 XO+ YO+ YO+ X01» 12 3 X1- Y1- Y1- X1- 24 16 X1+ Y1+ Y1+ X1+ 1 1 4 X2- Y2- Y2- X2- 23 17 X21» Y2+ Y2+ X2+ 1O 5 XC- Yclk- YCIk- XC- 22 18 XC+ YCIk+ YCIk+ XC+ 9 6 XB- Y3- Y3- X3- 21 19 X3+ Y3+ Y3+ )(3+ 8 7 Ser TC+ 100 ohm 100 ohm Ser TC+ 20 20 Ser TC- Terminated Terminated Ser TC- 7 8 Ser TFG- 20- 20- Ser TFG- 19 21 Ser TFG+ ZO+ ZO+ Ser TFG+ 6 9 CC1- Z1- Z1- CC1- 18 22 CC1+ Z1+ Z1+ CC1+ 5 1O CC2+ 22- Z2- C02+ 17 23 CCZ- 22+ 22+ (202- 4 11 CCS- ZcIk- ZcIk- CCS- 16 24 CC3+ ZcIk+ ZcIk+ (203+ 3 12 (204+ 23- ZB- (204+ 15 25 (204- 23+ 23+ CC4- 2 INNER INNER INNER INNER SHIELD SHIELD SHIELD SHIELD INNER INNER INNER INNER SHIELD SHIELD SHIELD SHIELD INNER INNER INNER INNER SHIELD SHIELD SHIELD SHIELD INNER INNER INNER INNER 26 26 SheII BRAID SHIELD SheII 1XX -XXX # _|_ en
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Shrunk Delta Ribbon (SDR) Cable Assembly
.80 mm High Speed Digital Data Transmission, 26 position 1SF26-L1XX-00C-XXX
TS-2120-D
Sheet 4 of 4
Cable
52-OX-OY-OY-OX2
21+OX+OY+OY+OX51
42-1X-1Y-1Y-1X3
11+1X+1Y+1Y+1X61
32-2X-2Y-2Y-2X4
01+2X+2Y+2Y+2X71
5 XC- Yclk- Yclk- XC- 22
18 XC+ Yclk+ Yclk+ XC+ 9
12-3X-3Y-3Y-3X6
8+3X+3Y+3Y+3X91
7 Ser TC+ 100 ohm 100 ohm Ser TC+ 20
20 Ser TC- Terminated Terminated Ser TC- 7
91-GFT reS-OZ-OZ-GFT reS8
6+GFT reS+OZ+OZ+GFT reS12
81-1CC-1Z-1Z-1CC9
5+1CC+1Z+1Z+1CC22
71+2CC-2Z-2Z+2CC01
4-2CC+2Z+2Z-2CC32
11 CC3- Zclk- Zclk- CC3- 16
24 CC3+ Zclk+ Zclk+ CC3+ 3
51+4CC-3Z-
3Z+4CC21
2-4CC+3Z+3Z-4CC52
1
INNER
SHIELD
INNER
SHIELD
INNER
SHIELD
INNER
SHIELD 1
14
INNER
SHIELD
INNER
SHIELD
INNER
SHIELD
INNER
SHIELD 14
13
INNER
SHIELD
INNER
SHIELD
INNER
SHIELD
INNER
SHIELD 13
26
INNER
SHIELD
INNER
SHIELD
INNER
SHIELD
INNER
SHIELD 26
llehSllehS
TWINAX 10
TWINAX 11
DRAIN WIRE
BRAID SHIELD
CN-2
Conn.
Pos.
TWINAX 5
TWINAX 6
TWINAX 7
TWINAX 1
TWINAX 2
TWINAX 3
TWINAX 4
CN-1
Conn.
Pos.
TWINAX 9
Base Configuration
Full / Medium configuration
TWINAX 8
Table 1
Cable Assembly Wiring Diagram
Ordering Information
1SF26-L1XX-00C-XXX
Notes:
1. For a cable length of less than 2m, the length tolerance is +50mm / -0mm
2. For a cable length of 2m or more, the length tolerance is +3% / -0% of cable length
20 = SDR straight to SDR straight backshell.
36 = The direction of the cable for the RA SDR connector dresses down with
respect to a horizontal board mount connector. The topology for the 36 option is
a straight overmolded SDR backshell to a R/A overmolded SDR backshell.
37 = The direction of the cable for the RA SDR connector dresses up with respect
to a horizontal board mount connector. The topology for the 37 option is a
straight overmolded SDR backshell to a R/A overmolded SDR backshell.
Length :
100 = 1m
200 = 2m
500 = 5m
A00 = 10m
Refer to length dimension in figures 1 & 3
Reference notes 1 & 2 for cable length tolerance
(RIA E1 & C1 apply)
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2009. All rights reserved.
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3mconnectors.com 3M is a trademark of 3M Company.

Products related to this Datasheet

CABLE ASSY SDR PLUG-SDR PLUG 5M
Available Quantity: 0
Unit Price: 277.7
CABLE ASSY R/A SDR-STRGT SDR 2M
Available Quantity: 0
Unit Price: 433.85
26 POS SHRNK DLTA RIB CBL ASSY 1
Available Quantity: 0
Unit Price: 219.7
26 POS SHRNK DLTA RIB CBL ASSY 2
Available Quantity: 30
Unit Price: 230.82
26 POS SHRNK DLTA RIB CBL ASSY 1
Available Quantity: 0
Unit Price: 467.14
26 POS SHRNK DLTA RIB CBL ASSY 1
Available Quantity: 0
Unit Price: 312.778
26 POS SHRNK DLTA RIB CBL ASSY 5
Available Quantity: 0
Unit Price: 403.644
26 POS SHRNK DLTA RIB CBL ASSY 1
Available Quantity: 0
Unit Price: 0
26 POS SHRNK DLTA RIB CBL ASSY 1
Available Quantity: 0
Unit Price: 223.276
26 POS SHRNK DLTA RIB CBL ASSY 2
Available Quantity: 0
Unit Price: 0
26 POS SHRNK DLTA RIB CBL ASSY 5
Available Quantity: 0
Unit Price: 493.72
26 POS SHRNK DLTA RIB CBL ASSY 1
Available Quantity: 0
Unit Price: 0