1MF26-L560-00C-zzz Datasheet by 3M

View All Related Products | Download PDF Datasheet
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M
Shrunk Delta Ribbon (SDR) Cable Assembly
.80 mm High Speed Digital Data Transmission, 26 position 1MF26-L560-00C-XXX
Physical
Electrical
Environmental
Camera Link is a certification mark of Automated Imaging Association
Connector Contact Plating:
Wiping Area: 30 μ″ [ 0.76 μm ] Min Gold
Underplating: 100 μ″ [ 2.55 μm ] Nickel
Shell Options:
Color: Beige (MDR), Black (SDR)
Material: Overmolded option: Polyvinyl Chloride (PVC) & Acrylonitrile Butadiene
Styrene ( ABS)
Cable:
Color: Beige
Jacket Material: Polyvinyl Chloride (PVC)
Flammability: AWM VW-1
Marking: 3M Logo
Voltage Rating: 30 V
Current Rating: 0.5 A
Insulation Resistance: 1 × 108 Ω min at 100 VDC
Withstanding Voltage: 125 VAC RMS for 1 minute
Temperature Rating: 0°C to +70°C
TS-2121-C
Sheet 1 of 3
Supports new AIA Industrial Camera Link®
Standard for new Mini Link camera to C/L
frame grabber applications
11 shielded twisted twinax pairs with four
drain wires
Double overall shield with inner foil and
outer braid
Rugged MDR ribbon contact type
Rugged thumbscrew retention
EMI shielded cable assembly
See regulatory information appendix (RIA)
for chemical compliance information
Date Modified: December 13, 2007
UL File No.: E86982
Dc / BEE L @E ] ? m fl]? 1 ©-© ~ '1. flmb [ L
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M
Shrunk Delta Ribbon (SDR) Cable Assembly
.80 mm High Speed Digital Data Transmission, 26 position 1MF26-L560-00C-XXX
TS-2121-C
Sheet 2 of 3
Figure 2
SDR Plug Pinout
Figure 1
MDR Straight To SDR Straight Cable Assembly
Figure 3
MDR Plug Pinout
High Density SDR
Male Plug
26 Position
High Density MD
R
Male Plug
26 Position
Cable
(See pinout for cable construction)
2X M2.0 Thumbscrew
2X #4-40 thread
Thumbscrew 32.0
1.26
32.0
1.26
LENGTH
(See ordering information)
123456789
10 11 12 13
14 15 16 17 18 19 20 21 22 23 24 25 26
9.0
0.35
24.4
0.96
12.0
0.47
123456789
10 11 12 13
14 15 16 17 18 19 20 21 22 23 24 25 26
37.5
1.48
13.0
0.51
[Inch]
Tolerance Unless Noted
mm
mm
[ ] Dimensions for
Reference only
± .10
± .1
0.00
0.0
1MF26-L560-00C-XXX Le
3M
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
Cable
2 XO- YO- YO- XO- 25
15 XO+ YO+ YO+ XO+ 12
3 X1- Y1- Y1- X1- 24
16 X1+ Y1+ Y1+ X1+ 11
4 X2- Y2- Y2- X2- 23
17 X2+ Y2+ Y2+ X2+ 10
5 XC- Yclk- Yclk- XC- 22
18 XC+ Yclk+ Yclk+ XC+ 9
6 X3- Y3- Y3- X3- 21
19 X3+ Y3+ Y3+ X3+ 8
7 Ser TC+ 100 ohm 100 ohm Ser TC+ 20
20 Ser TC- Terminated Terminated Ser TC- 7
8 Ser TFG- ZO- ZO- Ser TFG- 19
21 Ser TFG+ ZO+ ZO+ Ser TFG+ 6
9 CC1- Z1- Z1- CC1- 18
22 CC1+ Z1+ Z1+ CC1+ 5
10 CC2+ Z2- Z2- CC2+ 17
23 CC2- Z2+ Z2+ CC2- 4
11 CC3- Zclk- Zclk- CC3- 16
24 CC3+ Zclk+ Zclk+ CC3+ 3
12 CC4+ Z3- Z3- CC4+ 15
25 CC4- Z3+ Z3+ CC4- 2
1
INNER
SHIELD
INNER
SHIELD
INNER
SHIELD
INNER
SHIELD 1
14
INNER
SHIELD
INNER
SHIELD
INNER
SHIELD
INNER
SHIELD 14
13
INNER
SHIELD
INNER
SHIELD
INNER
SHIELD
INNER
SHIELD 13
26
INNER
SHIELD
INNER
SHIELD
INNER
SHIELD
INNER
SHIELD 26
Shell Shell
CN-1
Conn.
Pos.
TWINAX 9
Base Configuration
Full / Medium configuration
TWINAX 8
CN-2
Conn.
Pos.
TWINAX 5
TWINAX 6
TWINAX 7
TWINAX 1
TWINAX 2
TWINAX 3
TWINAX 4
TWINAX 10
TWINAX 11
DRAIN WIRE
BRAID SHIELD
3M
Shrunk Delta Ribbon (SDR) Cable Assembly
.80 mm High Speed Digital Data Transmission, 26 position 1MF26-L560-00C-XXX
1MF26-L560-00C-XXX
Notes:
1. For a cable length of less than 2m, the length tolerance is +50mm / -0mm
2. For a cable length of 2m or more, the length tolerance is +3% / -0% of cable length
Ordering Information
Length:
100 = 1m
200 = 2m
500 = 5m
A00 = 10m
Reference notes 1 & 2 for cable length tolerance
TS-2121-C
Sheet 3 of 3
Cable Assembly Wiring Diagram
Table 1
(RIA E1 & C1 apply)
Regulatory Information Appendix
3M Electronic Solutions Division/Interconnect
EUROPE
Appendix E1: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product is RoHS Compliant 2005/95/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3Ms best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E2: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in the compliant pin area in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/747/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3Ms best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E3: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment as
amended by Commission Decision 2005/618/EC.
This product contains lead in the solder tail area in excess of the maximum concentration value allowed.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E4: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains decaBDE in the insulating material in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/717/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3Ms best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
RIA-2217B-c
Frfiqlfififigmfigfifiifiqzfififig Name and Content nf Hazardous Substances or Elements 3511mm fi‘fifi'éémfigxzfci% (Hazardous Subs anucs or Elcmunts) (PM! or Component Name) 53%) J< (an="" is.="" (ca)="" nm“="" mm»="" m:="" was)="" 59$.="" m5="" (pam-l)="" %t€1m(conmcx="" plating)="" x="" o="" o="" o="" o="" o="" -znoe="" mimmjm-mfiu="" in="" (indmales="" [hm="" mm»="" 1:="" far="" um,="" pm="" is="" below="" ”u;="" mm="" r0quircmvn|="" in="" o:="" fiwiz‘fi’fifi'fimfiltiafimhfifi‘fl/fiufiw1???elwisl/tux="" humraom="" suhsumuo="" ('unhlincd="" v'n="" ml="" “r="" 1hr="" humugrncnu-i="" lruchr="" sj/tm="" 72006)="" x:="" {méfi'fifi'fi‘mfiiwéiaw‘wfiimlw/wwh’jfimaeujsi/t!136372006="" mmmmmmwzz.="" (tndlcates="" um="" [his="" hazardous="" substance="" contained="" in="" at="" least="" one="" 01="" the="" homogeneuus="" mmenals="" used="" mr="" this="" pun="" is="" above="" me="" mm="" rcmnrcmcnt="" m="" sj/t1136372006.)="">
Appendix E5: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in excess of the maximum concentration value allowed but is compliant by exemption under
Item 6 of the Annex to the Directive.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3Ms best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
CHINA
Appendix C1: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means
that the product or part does not contain any of the following substances in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3Ms best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix C2: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3Ms best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.
RIA-2217B-c
r" rfivfllfififixwfifltlufifrfl$flfl<fii name="" and="" content="" of="" hazardous="" substances="" or="" elements="" w!="" “w="" 4114:4j‘i’w/edrilk="" (hazardous="" substances="" or="" elements)="" (i’m="" nv'="" (‘nnrnncnt="" \am)="" 6mm="" i="" um="" 94="" (an="" 721%="" (mun="" gwflfi="" (mm)="" m="" fin="" lpbde)="" 05:04an="" alloy)="" x="" o="" o="" o="" o="" o="" l!="" mm="" mm="" mm:="" k="" rm="" 1m="" 1v="" 0:="" k/m’mn‘rrfl="" mmm.‘="" .n="" m="" m'="" m="" anmmw="" mm="" x:="" jélxw'm="" quwwjw/m="" wnmmud="" m="" at="" low="" mm="" m="" we="" howngunuuuc="" mom="" .="" 3.1="" u="" ‘="" mum="" mu="" warm="" ‘="" h="" mm="" m="" um»="" mmmm="" .n="" wwmswnns)="" :ewmjc="" www-m="" ‘.="" hilsj/thms’zdog="" «.mwmmmmix.="" (inmam="" mm="" nu:="" ha="" .nd="" ror="" um="" pm="" y»="" ulmo="" \hc="" mm="" qumrmmnl="" m="" sj/1ll.="" l)="" r,="" (indmmfls="" um="" um="" hnun’dnus="" “mum="" cumumml="" do“:="" sulwmnu="" zuoe="" )="">
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2007. All rights reserved.
RIA-2217B-c
3
3M Electronics
Interconnect Products
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3m.com/interconnects 3M is a trademark of 3M Company.
Appendix C3: China RoHS
Electronic Industry Standard of the Peoples Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3Ms best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.

Products related to this Datasheet

CABLE ASSY PLUG SDR-MDR PLUG 1M
Available Quantity: 12
Unit Price: 236.13
CABLE ASSY PLUG SDR-MDR PLUG 5M
Available Quantity: 8
Unit Price: 305.86
26 POS SHRNK DLTA RIB CBL ASSY 2
Available Quantity: 0
Unit Price: 259.53
26 POS SHRNK DLTA RIB CBL ASSY 1
Available Quantity: 0
Unit Price: 386.48