SH2-xxG-PT Drawing Datasheet by On Shore Technology Inc.

View All Related Products | Download PDF Datasheet
5 \ s \ 7 SPEC‘FICAT‘ONS Material \nsu‘atarfi’BT g‘ass reinforced. rated UL94V70 Contact1Pnosphor Bronze or Brass E‘ectrical Current Rating: 1 Amp Contact Resistancez<30m0 insulation="" resistance:="">3000M0 Die‘ectric withstanding VoltagefiOOV AC for 1 minute Operating Temperaturef‘tO‘C to +105‘C Process Temperumre: 240'C i 5C for St 0.5 sec \nserfion Depth: 2.25mm (min) ~ 6.1mm (max) RoHS CompHanl Mono ()5 r—ZSL 25% eeeeeeeeeeee f$$$$$$$$$$$$$ RECOMMENDED P.C.B LAYOUT Part Number ‘— 4.8+2‘54W081T10N NO‘ — at 2. 54*(POSITION N0. *1) ‘1‘ San DAVE DESERIPHDN Awnnvrn A Harvm MS :5 [A17 1m mus, 00 Mar a: mi m [WALL vm ' @EEEEEEEi 6.0 t @EEEEEEEi g 3. 7 UUU j 0.4 —SHORE TECHNOLOGY \NC. SHZEXXEEPT THESE muwwas AND SPEUHEATIDNS anr 9125:»; ZSAMM‘dualruu lemakheader‘vzrhtaLulpolinzalmnhumnguM woman ARE THE PRUPERTV or DN-SHURE PAM N0 SHz-XXG-PT own Mo SHZ-XXG-PT uwa rrnmnmm IN[ AND HALL MDT E REPRODUEEDVUJP‘ED unsusru In As, APPROVED EHECKED DES‘GNED DRAWN man To)??? mung? MYHUM rHr PWDR wmrrm umr mm K30 2” h of Grants [UNSENT or DNVSHURE rErHMuLunv, 2:145:23 2:141:22“ @ 6 5m: mm: ma 15 w: ' sHEEr- mm wEv A xxm w 1 | 2 3 A 5 ‘ 6 ‘ 7

Products related to this Datasheet

CONN RCPT 34POS 0.1 GOLD PCB
Available Quantity: 697
Unit Price: 2.43
CONN RCPT 40POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 2.422
CONN RCPT 20POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 1.534
CONN RCPT 26POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 1.807
CONN RCPT 60POS 0.1 GOLD PCB
Available Quantity: 0
Unit Price: 3.384