TEC Assembly Series Datasheet by Wakefield-Vette

/,_..\ wakefieId-vell'e Air to Air Thermoelectric Cooler Assemblies Air to Plate Thermoelectric Cooler Assemblies
TEC Assembly Series
Thermoelectric Assemblies
Air to Air Thermoelectric Cooler Assemblies
Wakefield- Vette’s TEC Assembly series of Air to Air
Thermoelectric Cooler Assemblies are usually used to cool
(or heat) objects in enclosures. Heat is absorbed and
dissipated by heat exchangers equipped with fans. To
install, simply cut a hole, plug in the assembly and connect
it to a power source. Our coolers are compact and
dependable. All models are optimized for ΔT and efficiency.
A variety of voltage options from 12 to 48 volts and cooling
capacity from 15 watts to 200 watts are available, Typical
applications include cooling electronics cabinets, analytical
instruments, commercial refrigeration, food transportation
boxes and small electronics enclosures.
WV P/N Description Heat Transfer Type Power Cooling Current Voltage
Operation
Temperature Outline (L/W/H)
TEMA-AA-50-12 THERMOELECTRIC ASSY DIRECT-AIR to Air 12V Air to Air 50W 8.0A 12V -20 to 60oC 160mm x 122.4mm x 147mm
TEMA-AA-50-24 THERMOELECTRIC ASSY DIRECT-AIR to Air 24V Air to Air 50W 4.0A 24V -20 to 60oC 160mm x 122.4mm x 147mm
Air to Plate Thermoelectric Cooler Assemblies
Wakefield Vette’s Air to Plate Cooler Assemblies are
typically used in three key applications for cooling/heating:
Objects directly on the cold plate, or objects on an
additional cold plate of your own design
Enclosures by attaching a thermal conductive container
to the cold plate
Liquids by attaching a thermal conductive tank or
liquid heat sink to the cold plate
The heat is absorbed by the cold plate, pumped through the
TE modules and then dissipated to the air by an air heat
sink. Our coolers deliver compact and reliable cooling in a
range from 42 to 80 watts. All models are optimized for a
variety of voltages, ΔT and efficiency. Typical applications
include cooling electronics, analytical instruments, lasers
and commercial refrigeration
WV P/N Description Heat Transfer Type Power Cooling Current Voltage Operation Temperature Outline (L/W/H)
TEMA-AP-40-12 THERMOELECTRIC ASSY DIRECT-AIR to Plate 12V Air to Plate 40W 3.9A 12V -20 to 60oC 120mm x 102mm x 80mm
TEMA-AP-80-24 THERMOELECTRIC ASSY DIRECT-AIR 2 Plate 24V Air to Plate 80W 4.2A 24V -20 to 60oC 203mm x 155mm x 152mm
..\ Wakefield-vene \\\\\\\\\\\\\\\\§
TEMA-AA-50-12
Thermoelectric Assembly Performance Specifications
Air to Air Thermoelectric Cooler Assembly
Wakefield-Vette reserves the right to change these specifications without notice
1/2
General Specifications:
P/N TEMA-AA-50-12
Cooling Method/Radiating Method Forced Air/Forced Air
Ambient Temperature -20 to 60oC
Cooling Capacity/Input Power 50W / 95W
Heating Capacity 135W
Fan Current 0.4A (Radiator) / 0.3A (Cooling)
TEC Nominal/Startup Current 8.0A / 9.1A
Nominal/Maximum Voltage 12/15 VDC
Overall Dimension 160mm x 122.4mm x 147mm
Weight 1.8kg (4 lbs)
Lifetime >70,000 Hours
Cooling Performance Tolerance 10%
The TEMA-AA-50-12 Thermoelectric air conditioner is designed
for electronic cabinets and environmental chambers. It can
maintain ambient temperatures while removing up to 50W. This
model is powered by 12VDC. The TEMA-AA-50-12 is
essentially maintenance-free, with no filters to change, and it can
be mounted in any orientation, offering design flexibility with
solid-state reliability.
Features:
50W Capacity at DT = 0°C & Ambient Temperature = 30°C
Refrigerant Free – environmentally friendly
Wide operating temperature range of -20°C to +60°C
Shift between heating and cooling without using a separate
heater
Reduced noise and vibration from solid-state heat pump
Applications:
Outdoor Enclosures
Outdoor/Indoor Kiosks and Displays
Food/Consumer Refrigerator
Battery Cabinet
__.._ wakefieId-vefle nce so ’u? j: 50 , —o—Q: (W,Ta:30 'C) m S no .E :1. E 3 n. 4.: m OJ I 45 AT °C 150 4—M4X7 1 5C 2— $4.2 o 33.5 e 'l D 122.4 WM 54 | a 123.4 — fi - I 39’ Connector Wire 1 TEC + : l E a E 2 TEC — 3 Fan + 4 Fan -
Wakefield-Vette reserves the right to change these specifications without notice
1/2
Performance Curve:
Heat Pumping (Watts)
Dimensions (mm):
Installation and Connector (mm):
TEMA-AA-50-12
Thermoelectric Assembly Performance Specifications
Air to Air Thermoelectric Cooler Assembly
/—"\ wakefieId-vette
Wakefield-Vette reserves the right to change these specifications without notice
1/2
General Specifications:
P/N TEMA-AA-50-24
Cooling Method/Radiating Method Forced Air/Forced Air
Ambient Temperature -20 to 60oC
Cooling Capacity/Input Power 50W / 95W
Heating Capacity 135W
Fan Current 0.25A (Radiator) / 0.18A (Cooling)
TEC Nominal/Startup Current 4.0A / 4.6A
Nominal/Maximum Voltage 24/30 VDC
Overall Dimension 160mm x 122.4mm x 147mm
Weight 1.8kg (4 lbs)
Lifetime >70,000 Hours
Cooling Performance Tolerance 10%
Thermoelectric Assembly Performance Specifications
Air to Air Thermoelectric Cooler Assembly
TEMA-AA-50-24
The TEMA-AA-50-24 Thermoelectric air conditioner is
designed for electronic cabinets and environmental chambers. It
can maintain ambient temperatures while removing up to 50W.
This model is powered by 24VDC. The TEMA-AA-50-24 is
essentially maintenance-free, with no filters to change, and it
can be mounted in any orientation, offering design flexibility
with solid-state reliability.
Features:
50W Capacity at DT = 0°C & Ambient Temperature = 30°C
Refrigerant Free – environmentally friendly
Wide operating temperature range of -20°C to +60°C
Shift between heating and cooling without using a separate
heater
Reduced noise and vibration from solid-state heat pump
Applications:
Outdoor Enclosures
Outdoor/Indoor Kiosks and Displays
Food/Consumer Refrigerator
Battery Cabinet
__.._ wakefieId-vefle nce so ’u? j: 50 , —o—Q: (W,Ta:30 'C) m S no .E :1. E 3 n. 4.: m OJ I 45 AT °C 150 4—M4X7 1 5C 2— $4.2 o 33.5 e 'l D 122.4 WM 54 | a 123.4 — fi - I 39’ Connector Wire 1 TEC + : l E a E 2 TEC — 3 Fan + 4 Fan -
Wakefield-Vette reserves the right to change these specifications without notice
1/2
Performance Curve:
Heat Pumping (Watts)
Dimensions (mm):
Installation and Connector (mm):
Thermoelectric Assembly Performance Specifications
Air to Air Thermoelectric Cooler Assembly
TEMA-AA-50-24
wakefieId-vetl'e
TEMA-AP-40-12
Thermoelectric Assembly Performance Specifications
Air to Plate Thermoelectric Cooler Assembly
Wakefield-Vette reserves the right to change these specifications without notice
1/2
General Specifications:
P/N TEMA-AP-40-12
Cooling Method/Radiating Method Plate/Forced Air
Ambient Temperature -20 to 60oC
Cooling Capacity/Input Power 40W / 50W
Heating Capacity 90W
Fan Current / Noise 0.24A (Radiator) / 40 dB-A
TEC Nominal/Startup Current 3.9A / 5.0A
Nominal/Maximum Voltage 12/15 VDC
Overall Dimension 120mm x 102mm x 80mm
Weight 0.8kg (1.8 lbs)
Lifetime >70,000 Hours
Cooling Performance Tolerance 10%
The TEMA-AP-40-12 Thermoelectric plate cooler is designed for
electronic cabinets and environmental chambers. It can maintain
ambient temperatures while removing up to 40W. This model is
powered by 12VDC and is essentially maintenance-free, with no
filters to change. It can be mounted in any orientation, offering
design flexibility with solid-state reliability.
Features:
40W Capacity at DT = 0°C & Ambient Temperature = 30°C
Refrigerant Free – environmentally friendly
Wide operating temperature range of -20°C to +60°C
Shift between heating and cooling without using a separate heater
Reduced noise and vibration from solid-state heat pump
Applications:
Analytical Instruments
Medical Diagnostic Equipment
Industrial/Electronics Cooling
Food and Beverage Cooling
__—..\ wakefieId-velte nce A ‘5 x w x x x I U) 40 _ - 3:" —o—Qc (w,Ta-3o c) J N 35 i i ‘ ‘ ‘ . if i E 30 \ I I an .E 25 ‘ :1. 20 E a 15 10 *5 \ cu 5 \T\ I o - ' U 5 ll} 15 20 25 30 35 40 45 AT°C (mm): 102.4 4—M3X5 ef so ~40» [91mm ‘-12 4 0 F—zs T3 ! ‘ [,f 505010 ++ 4—M3X8 4—40- [am Plate Connector Wire 30 1 TEC + 2 TEC — 3 Fan + 4- Fan - | l 4 3' 2 —¢ 1 / 50 BO . .
Wakefield-Vette reserves the right to change these specifications without notice
1/2
Performance Curve:
Heat Pumping (Watts)
Dimensions (mm):
Installation and Connector (mm):
TEMA-AP-40-12
Thermoelectric Assembly Performance Specifications
Air to Plate Thermoelectric Cooler Assembly
/—"\ wakefieId-veHe
TEMA-AP-80-24
Wakefield-Vette reserves the right to change these specifications without notice
1/2
General Specifications:
P/N TEMA-AP-80-24
Cooling Method/Radiating Method Plate/Forced Air
Ambient Temperature -20 to 60oC
Cooling Capacity/Input Power 80W / 115W
Heating Capacity 190W
Fan Current / Noise 0.35A (Radiator) / 45 dB-A
TEC Nominal/Startup Current 4.2A / 5.3A
Nominal/Maximum Voltage 24/30 VDC
Overall Dimension 203mm x 155mm x 152mm
Weight 3.6kg (8 lbs)
Lifetime >70,000 Hours
Cooling Performance Tolerance 10%
Thermoelectric Assembly Performance Specifications
Air to Plate Thermoelectric Cooler Assembly
The TEMA-AP-80-12 Thermoelectric plate cooler is designed
for electronic cabinets and environmental chambers. It can
maintain ambient temperatures while removing up to 80W. This
model is powered by 24VDC and is essentially maintenance-
free, with no filters to change. It can be mounted
in any orientation, offering design flexibility with solid-state
reliability.
Features:
80W Capacity at DT = 0°C & Ambient Temperature = 30°C
Refrigerant Free – environmentally friendly
Wide operating temperature range of -20°C to +60°C
Shift between heating and cooling without using a separate
heater
Reduced noise and vibration from solid-state heat pump
Applications:
Analytical Instruments
Medical Diagnostic Equipment
Industrial/Electronics Cooling
Food and Beverage Cooling
/’_..\ mnhAfieId-vene nee A 90 I . I I w \ "1 so fii‘ i¥‘ —.—Qc(w,3o'c> ’7ifi4fi 3;, , . T , T , 5 I I I I I I I no .E :2. E :1 n. 4.: N w :I: 45 (mm): mam 1775 ms REF 0 , . " —+- —+.— ' h 0 0 I . . I r: g I | 3 v I {42‘ | '- 0 % _i_ 'n F a W 155nm w; 2414 REF 171 8 [] I , IO Connector Wire _ .._ —-?—— b 1 TEC + ‘0 | Z 2 TEC ‘ 3 | P 3 Fan + F m I S 4 Fan - ._ —» — | 4 3 2—. 1 co 0 ' 0 C“ m 33 <2>
Wakefield-Vette reserves the right to change these specifications without notice
1/2
Performance Curve:
Heat Pumping (Watts)
Dimensions (mm):
Installation and Connector (mm):
TEMA-AP-80-24
Thermoelectric Assembly Performance Specifications
Air to Plate Thermoelectric Cooler Assembly