2280323 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[923% MMMMMMM 18”!)54434”
https://www.phoenixcontact.com/pi/products/2280323
05/20/2021Page1/9
Interface module-DFLK-D25 SUB/B-2280323
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal
blocks and a D-SUB miniature socket strip (number of positions: 25). A separate ground tap is available.
Your advantages
9 to 50-pos.
9 to 37-pos.: separate ground tap
50-pos.: no ground tap
According to IEC 60807-2
1:1 connection
Screw connection
D-SUB 4-40 UNC thread
Key Commercial Data
Packing unit 5 pc
GTIN
GTIN 4017918054434
Technical data
Dimensions
Width 40 mm
Height 83.5 mm
Depth 33.5 mm
Ambient conditions
Ambient temperature (operation) -20 °C ... 50 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
Degree of protection IP20
General
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2280323
05/20/2021Page2/9
Interface module-DFLK-D25 SUB/B-2280323
Technical data
General
Nominal voltage UN25 VAC
60 VDC
Max. perm. current (per branch) 2.5 A
Max. permissible current (all branches) 50 A
Number of positions 25
Mounting position any
Assembly instructions in rows with zero spacing
Connection data
Connection name Field level
Connection in acc. with standard IEC/ EN
Connection method Screw connection
Stripping length 8 mm
Screw thread M3
Conductor cross section solid 0.2 mm² ... 4 mm²
Conductor cross section flexible 0.2 mm² ... 2.5 mm²
Conductor cross section AWG 24 ... 12
Connection data 2
Connection name Controller level
Connection method D-SUB socket strip
Number of positions 25
Standards and Regulations
Connection in acc. with standard CUL
Standards/regulations IEC60664
DINEN50178
Rated insulation voltage 125 V
Rated surge voltage 1.2 kV (Functional insulation)
Pollution degree 2
Overvoltage category II
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 50 years
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
PHGNIX CON'I'ACI' @EJEE] JEEEQ EEEEEEEEE I!)
https://www.phoenixcontact.com/pi/products/2280323
05/20/2021Page3/9
Interface module-DFLK-D25 SUB/B-2280323
Dimensional drawing
Ø3,2
77,5
83,5
Dimensional drawing
77,5
54,2⁺⁰²
4
13⁺⁰²
Dimensional drawing
40
38
33,5
24,3
Classifications
eCl@ss
eCl@ss 10.0.1 27141152
eCl@ss 11.0 27141152
eCl@ss 4.0 27250300
eCl@ss 4.1 27250300
eCl@ss 5.0 27250300
eCl@ss 5.1 27250300
eCl@ss 6.0 27242600
eCl@ss 7.0 27141152
eCl@ss 9.0 27141152
ETIM
ETIM 4.0 EC002780
ETIM 6.0 EC002780
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2280323
05/20/2021Page4/9
Interface module-DFLK-D25 SUB/B-2280323
Classifications
ETIM
ETIM 7.0 EC002780
UNSPSC
UNSPSC 6.01 30211824
UNSPSC 7.0901 39121421
UNSPSC 11 39121421
UNSPSC 12.01 39121421
UNSPSC 13.2 39121432
UNSPSC 18.0 39121432
UNSPSC 19.0 39121432
UNSPSC 20.0 39121432
UNSPSC 21.0 39121432
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / EAC / cULus Recognized
Ex Approvals
Approval details
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
 
Nominal voltage UN 125 V
Nominal current IN 2.5 A
mm²/AWG/kcmil 30-12
cUL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 60425
 
Nominal voltage UN 125 V
Nominal current IN 2.5 A
mm²/AWG/kcmil 30-12
Lama-e:
https://www.phoenixcontact.com/pi/products/2280323
05/20/2021Page5/9
Interface module-DFLK-D25 SUB/B-2280323
Approvals
EAC RU C-
DE.A*30.B.01742
cULus Recognized  
Accessories
Accessories
System cable
Cable-CABLE D-SUB-S/.../.../...-2302340
Shielded round cable, assembled with one D-SUB male and one female connector, variable cable length
Cable-CABLE D-SUB-S-S-S/.../.../...-2302434
Shielded round cable, assembled with two D-SUB male connectors, variable cable length
Cable-CABLE-D25SUB/B/S/ 50/KONFEK/S-2302120
Assembled shielded round cable; connection 1: D-SUB socket strip (1x 25-position); connection 2: D-SUB pin strip
(1x 25-position); cable length: 0.5 m
Cable-CABLE-D25SUB/B/S/100/KONFEK/S-2302133
Assembled shielded round cable; connection 1: D-SUB socket strip (1x 25-position); connection 2: D-SUB pin strip
(1x 25-position); cable length: 1 m
[928m
https://www.phoenixcontact.com/pi/products/2280323
05/20/2021Page6/9
Interface module-DFLK-D25 SUB/B-2280323
Accessories
Cable-CABLE-D25SUB/B/S/150/KONFEK/S-2302146
Assembled shielded round cable; connection 1: D-SUB socket strip (1x 25-position); connection 2: D-SUB pin strip
(1x 25-position); cable length: 1.5 m
Cable-CABLE-D25SUB/B/S/200/KONFEK/S-2302159
Assembled shielded round cable; connection 1: D-SUB socket strip (1x 25-position); connection 2: D-SUB pin strip
(1x 25-position); cable length: 2 m
Cable-CABLE-D25SUB/B/S/300/KONFEK/S-2302162
Assembled shielded round cable; connection 1: D-SUB socket strip (1x 25-position); connection 2: D-SUB pin strip
(1x 25-position); cable length: 3 m
Cable-CABLE-D25SUB/B/S/400/KONFEK/S-2302175
Assembled shielded round cable; connection 1: D-SUB socket strip (1x 25-position); connection 2: D-SUB pin strip
(1x 25-position); cable length: 4 m
Cable-CABLE-D25SUB/B/S/600/KONFEK/S-2302188
Assembled shielded round cable; connection 1: D-SUB socket strip (1x 25-position); connection 2: D-SUB pin strip
(1x 25-position); cable length: 6 m
https://www.phoenixcontact.com/pi/products/2280323
05/20/2021Page7/9
Interface module-DFLK-D25 SUB/B-2280323
Accessories
Cable-CABLE-D25SUB/B/S/HF/S/ 1,0M-1066665
Assembled, shielded, halogen-free round cable; connection 1: D-SUB socket strip (1x 25-position); connection 2: D-
SUB pin strip (1x 25-position); cable length: 1 m
Cable-CABLE-D25SUB/B/S/HF/S/ 2,0M-1066666
Assembled, shielded, halogen-free round cable; connection 1: D-SUB socket strip (1x 25-position); connection 2: D-
SUB pin strip (1x 25-position); cable length: 2 m
Cable-CABLE-D25SUB/B/S/HF/S/ 3,0M-1066667
Assembled, shielded, halogen-free round cable; connection 1: D-SUB socket strip (1x 25-position); connection 2: D-
SUB pin strip (1x 25-position); cable length: 3 m
Cable-CABLE-D25SUB-B-S-HF-S/...-1075559
Assembled, shielded, halogen-free round cable; connection 1: D-SUB socket strip (1x 25-position); connection 2: D-
SUB pin strip (1x 25-position); cable length: variable
Cable-CABLE-D-25SUB/M/OE/0,25/S/0,5M-2926506
Assembled shielded round cable; connection 1: Single wires (25-position) (The wires are marked and fitted with
ferrules. The braided shield is routed to a separate cable end.); connection 2: D-SUB pin strip (1x 25-position); cable
length: 0.5 m
[923m
https://www.phoenixcontact.com/pi/products/2280323
05/20/2021Page8/9
Interface module-DFLK-D25 SUB/B-2280323
Accessories
Cable-CABLE-D-25SUB/M/OE/0,25/S/1,0M-2926519
Assembled shielded round cable; connection 1: Single wires (25-position) (The wires are marked and fitted with
ferrules. The braided shield is routed to a separate cable end.); connection 2: D-SUB pin strip (1x 25-position); cable
length: 1 m
Cable-CABLE-D-25SUB/M/OE/0,25/S/1,5M-2926522
Assembled shielded round cable; connection 1: Single wires (25-position) (The wires are marked and fitted with
ferrules. The braided shield is routed to a separate cable end.); connection 2: D-SUB pin strip (1x 25-position); cable
length: 1.5 m
Cable-CABLE-D-25SUB/M/OE/0,25/S/2,0M-2926535
Assembled shielded round cable; connection 1: Single wires (25-position) (The wires are marked and fitted with
ferrules. The braided shield is routed to a separate cable end.); connection 2: D-SUB pin strip (1x 25-position); cable
length: 2 m
Cable-CABLE-D-25SUB/M/OE/0,25/S/3,0M-2926548
Assembled shielded round cable; connection 1: Single wires (25-position) (The wires are marked and fitted with
ferrules. The braided shield is routed to a separate cable end.); connection 2: D-SUB pin strip (1x 25-position); cable
length: 3 m
Cable-CABLE-D-25SUB/M/OE/0,25/S/4,0M-2926551
Assembled shielded round cable; connection 1: Single wires (25-position) (The wires are marked and fitted with
ferrules. The braided shield is routed to a separate cable end.); connection 2: D-SUB pin strip (1x 25-position); cable
length: 4 m
https://www.phoenixcontact.com/pi/products/2280323
05/20/2021Page9/9
Interface module-DFLK-D25 SUB/B-2280323
Accessories
Cable-CABLE-D-25SUB/M/OE/0,25/S/6,0M-2926564
Assembled shielded round cable; connection 1: Single wires (25-position) (The wires are marked and fitted with
ferrules. The braided shield is routed to a separate cable end.); connection 2: D-SUB pin strip (1x 25-position); cable
length: 6 m
Cable-CABLE-D-25SUB-M-OE-0,25-S/...-2900911
Assembled shielded round cable; connection 1: Single wires (25-position) (The wires are marked and fitted with
ferrules. The braided shield is routed to a separate cable end.); connection 2: D-SUB pin strip (1x 25-position); cable
length: variable
Phoenix Contact 2021 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

INTERFACE MODULE 25POS PNL MNT
Available Quantity: 0
Unit Price: 0