ASVMSVF14K254 Drawing Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
13 4 5
A
B
D
C
8
76
2
13 4 58
76
2
A
B
D
C
SIZE
DRAWING NO.
GAM-450
REV
DATE
SCALE
1:1
ZONE
REV
DESCRIPTION
DATE
APPROVED
PART NO.
ASVMSVF14K254
DESCRIPTION
6.2mm Pitch VL Series Standard Leads - 10” Inside Length
DOUBLE END LEADS, M-F
CUSTOMER NAME
All dimensions are in
millimeters with a default
tolerance of +/- 5.0 unless
otherwise specified.
Drawn By:
Larissa Mosley
Checked By:
Steven Pilkington
CUSTOMER PART NO.
6/5/2018
Item No.
Part No.
Description
1
SVM-61T-P2.0
VL Connector Male Contact
2
SVF-61T-P2.0
VL Connector Female Contact
3
L1015, 14 AWG
Black
APPLICABLE HOUSINGS
NO. OF
CIRCUITS
HOUSING PART NO.
WITH PANEL LOCKS
FOR MALE CONTACT
HOUSING PART NO.
WITHOUT PANEL LOCKS
FOR MALE CONTACT
HOUSING PART NO.
INNER LOCKS - FOR
FEMALE CONTACT
1
-
VLR-01VF
VLP-01V
2
VLR-02V
VLR-02VF
VLP-02V
3
VLR-03V
-
VLP-03V
4
VLR-04V
VLR-04VF
VLP-04V
4
VLR-04VN
-
-
6
VLR-06V
-
VLP-06V
8
VLR-08V
-
VLP-08V
12
VLR-12V
-
VLP-12V
254 +/- 5.0
292.9 +/- 5.0
132
1Add Electrical Specifications 7/03/2018 LM
Electrical Specifications
Current: 20.0A AC/DC
Voltage: 600V AC/DC
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.

Products related to this Datasheet

SVM-61T-P2.0 TO SVF-61T-P2.0 10"
Available Quantity: 761
Unit Price: 1.41
CONN PLUG HOUSING 3POS VL SERIES
Available Quantity: 0
Unit Price: 0.54
CONN RCPT HOUSING 3POS VL SERIES
Available Quantity: 0
Unit Price: 0.64