ASVFSVF14K254 Drawing Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
Eleclrical Sgecwicalions
13 4 5
A
B
D
C
8
76
2
13 4 58
76
2
A
B
D
C
SIZE
DRAWING NO.
GAM-447
REV
DATE
SCALE
1:1
ZONE
REV
DESCRIPTION
DATE
APPROVED
PART NO.
ASVFSVF14K254
DESCRIPTION
6.2mm Pitch VL Series Standard Leads - 10” Inside Length
DOUBLE END LEADS, F-F
CUSTOMER NAME
All dimensions are in
millimeters with a default
tolerance of +/- 5.0 unless
otherwise specified.
Drawn By:
Larissa Mosley
Checked By:
Steven Pilkington
CUSTOMER PART NO.
6/5/2018
Item No.
Part No.
Description
1
SVF-61T-P2.0
VL Connector Female Contact
2
L1015, 14 AWG
Black
APPLICABLE HOUSINGS
NO. OF
CIRCUITS
HOUSING PART NO.
INNER LOCKS
HOUSING PART NO.
OUTER LOCKS
1
VLP-01V
VLP-01V-1
2
VLP-02V
VLP-02V-1
3
VLP-03V
VLP-03V-1
4
VLP-04V
VLP-04V-1
4
-
VLP-04VN-1
6
VLP-06V
VLP-06V-1
8
VLP-08V
VLP-08V-1
12
VLP-12V
VLP-12V-1
254 +/- 5.0
287.4 +/- 5.0
1 2 1
Electrical Specifications
Current: 20.0A AC/DC
Voltage: 600V AC/DC
1Add Electrical Specifications 7/03/2018 LM
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.

Products related to this Datasheet

CONN PLUG HOUSING 3POS VL SERIES
Available Quantity: 0
Unit Price: 0.55
CONN RCPT HOUSING 3POS VL SERIES
Available Quantity: 0
Unit Price: 0.67
CONN HEADER VERT 3POS 6.2MM
Available Quantity: 0
Unit Price: 1.44
JUMPER SVF-61T-P2.0 X2 10"
Available Quantity: 0
Unit Price: 1.56
VL CONN RETAINER
Available Quantity: 0
Unit Price: 0.24