Plato Product Catalog Datasheet by Techspray

éTEGHSPRAY“
Platoshear S – Extra-Strong Lead Cutter
High Precision Cutting with Superior Durability!
Introducing the Platoshear S (part #170S), the innovative
new lead cutter engineered to precisely trim higher gauge
leads and wire without the blade nicking or dulling.
Cut up to 15 AWG copper wire (.06”/1.5mm)
Long-life blade design
Ergonomic handle design
Shear cutting to reduce cutting effort
Spring-back action
Strong cutting
edge for
thicker leads
Ergonomic,
non-slip grips
Robust rivet &
spring for smooth,
long-lasting
operation
NEW!
SPECS www.TECHSPRAY.com
SAMPLES 800.858.4043
Quality Tools for Electronic Assembly & Repair.
I] ON LEAD CUTTER cutting action at an emnomicai price. Thin pmfrie handle and iigntwerghtdesign is rdeai inrsmaHer nands. m) frie for nt areas ndie design ctron 1 cutter,10/case 1 cutter w/saiety guard. 10/ 1 SaielyGuard ' P ATOSHEARS HEAVV G Cuts round and flat cabie, co-ax, nickei, Knvar, and dtherwrre With a ciean shearing cut matreduces cabie cut-end dismrtion. Lightweight design significandy reduces dperamrfatigue. For heavy gauge wrre Cushioned rubber nandies Spring-back action 175 1 tuner, IO/case
1755
PLATO BIG SHEAR
HEAVY DUTY CUTTER
Cuts round and flat cable, co-ax, nickel, Kovar, and other wire
with a clean shearing cut that reduces cable cut-end distortion.
Lightweight design significantly reduces operator fatigue.
17551 cutter, 10/case
LEAD CUTTERS
170 • 175
PLATOSHEAR
HIGH PRECISION LEAD CUTTER
170LX • 175LX
PLATOSHEAR LX
ERGONOMIC, ESD-SAFE LEAD CUTTER
Sculpted handle design made of ESD-safe material gives
the Platoshear LX cutters the look and feel of a high-end
shear cutter.
170LX1 cutter, 10/case
175LX1 cutter w/safety
guard, 10/case
ESD-safe
The precision of a high-end tool, but at a disposable cutter
price. Assemblers love the effortless shearing action, comfort,
and safety. Plato cutters use the shear cutting method, which
requires 50% less operator effort and extends cutting life.
Thin profile design is perfect for trimming hard-to-reach areas.
Handles are cushioned for comfort all day, and automatically
spring back to their original position after each use.
Precise, reliable cutting action at an economical price. Thin
profile handle and light weight design is ideal for smaller hands.
Cut up to 18
AWG copper
wire (.04"/1mm)
Thin blade profile for
trimming in tight areas
Ergonomic handle design
Spring-back action
170 1 cutter, 10/case
175 1 cutter w/safety guard,
10/case
Safety Guard
OPTIONAL SAFETY
GUARD
175 and 175LX cutters come
with a lead catcher, which
holds onto a trimmed lead
until the shear is opened.
This prevents leads from
flying off, which can
lead to eye injury or
contaminate the
assembly.
Cut up to 18 AWG
copper wire
(.04"/1mm)
Ergonomic handle
designed for comfort
ESD-safe handle to
prevent static
discharge
170S
PLATOSHEARS
HEAVY GAUGE LEAD CUTTER
Blades designed for higher gauge leads
and wire, and for greater durability.
Cut up to 15 AWG copper wire
(.06"/1.5mm)
Long-life blade design
Ergonomic handle design
Spring-back action
170S 1 cutter,
10/case
For heavy gauge wire
Cushioned rubber handles
Spring-back action
NEW!
Piato's Brass Tip Cleaner removes burntflux and oxidation from tips to improve wetting, heat-throughput. and tip iife.
(SCISSORS NOT INCLUDED)
CS-17
PLATO CUT-TO-FIT SHEET
For difficult to find sponge sizes or special applications
Plato offers full sheets of sponge material that can be
trimmed to exact size.
Manufactured with pure cellulose (a wood derivative) which has
the ability to absorb many times its weight in water. Also resistant
to abrasion and tearing when wiping tips. Meets ANSI J-STD-
001B for low sulphur content and fine porosity.
,
C-1 • CS-14 • CS-44
WELLER COMPATIBLE
REPLACEMENT SPONGES
CS-47
METCAL & UNGAR COMPATIBLE
REPLACEMENT SPONGES
CS-9/625
HEXACON COMPATIBLE
REPLACEMENT SPONGES
CS-1—10 sponges/pack,
1.5" x 2.12" x 1" thick
Fits Weller SP-60
CS-14—10 sponges/pack,
2.15" x 2.75" x 1" thick
Fits Weller 52241999
CS-14M—10 sponges/pack,
2.15" x 2.75" x 1" thick
Fits Weller WMPT, 52241999
CS-44—10 sponges/pack,
2.7" x 2.7" x 1" thick
Fits Weller TC-205
CS-9/625—10 sponges/pack,
3.5" x 4.5" x 0.625" thick
Fits Hexacon 8101, 8101C, 8121, 8121C
CS-36—10 sponges/pack,
2.25" x 3.5" x 1" thick
Fits Hexacon 8141, 8141C
CS-47—10 sponges/pack,
2.1" x 3.2" x 1" thick
Fits Metcal STSS-YS3 and Ungar 455, UTC234
(HOLDER NOT INCLUDED)
Works with all popular soldering stations
Clean quickly without water
Eliminate thermal shock of wet sponge
CS-50 1 Brass Tip Cleaner pad (30g), 6 pads/bag
BRASS WATERLESS TIP CLEANER
Plato’s Brass Tip Cleaner removes burnt flux and oxidation
from tips to improve wetting, heat-throughput, and tip life.
Cleans quickly without water, eliminating thermal stress of tip
from the wet sponge. Works with all popular soldering stations
including Weller, Hakko, Pace, and Metcal.
CS-43 • CS-44 • CS-888
CS-888S
CS-888H
REPLACEMENT SPONGES
HAKKO COMPATIBLE
REPLACEMENT SPONGES
CS-17—1 sheet,
8.5" x 17" x 1" thick
CS-17/625—1 sheet,
8.5" x 17" x 1" thick
CS-43—10 sponges/pack,
1.75" x 4.25" x 1" thick
Fits Hakko 926-029B
CS-44—10 sponges/pack,
2.7" x 2.7" x 1" thick
Fits Hakko 928, 936, 937, A-1042
CS-888S—10 sponges/bag
Slitted to prevent throwing excess solder
2.375" x 2" dia. x 0.625" thick
Fits Hakko FX-100, FX-888D,
FH800-03BY, FH800-51BY
CS-888H—10 sponges/bag
Large hole to increase wiping surface
2.375" x 2" dia. x 0.625" thick
Fits Hakko FX-100, FX-888D,
FH800-03BY, FH800-51BY
Plato’s Brass Tip Cleaner removes burnt flux and oxidation
NEW!
NEW!
Fits Hakko 928, 936, 937, A-1042
ELLE; Fm 7, \ Leak Pronl Duuhle Seal "mm.” \ h— D;- | 1 (£3 (£3 a mm FIRIII GE ”#3? ”$3” mm mm. Tip Cro ses BRAND ORIGINAL TIP # PLATO # r921 srm FDz srraz W ET series EW serie LT series MS serie PT series C series E P H series RX series M P H series DX series E E. gTEC-ZHSPRAY v. _
SCAN FOR MOBILE SITEUS: 800-858-4043 | Int: 678-819-1408
www.techspray.com | tsales@techspray.com
FD-2 • FD-21 • SD-01 • SD-02
NEEDLE FLUX DISPENSERS
Needle bottles are ideal for precisely controlled flux applications.
Two different needle sizes are available: 0.25mm for low viscos-
ity no-clean and aqueous fluxes, and 0.50mm for higher viscos-
ity rosin-based fluxes.
•Dispense precise amount of flux without dripping, spilling,
or waste
Unique, no leak design Extends tip life
Lead-free
•Easy to use
TT-951 – 20g container,
10 per case
TT-95
TIP TINNER/TIP CLEANER
SOLDER
ACCESSORIES
Plato is one of the largest
manufacturers of soldering tips
in the world, producing tips to
fit many of the most popular
soldering stations. The long
life and fast heat recovery of
Plato soldering tips increase
user effectiveness and
decreases production times.
• Longer Tip Life
• Faster Heating
• Lower Cost
0.25mm needle for
No-Clean & Aqueous Fluxes
FD-211 bottle
SF-011 bottle, ESD-safe
0.50mm needle for
Rosin-based Fluxes
FD-2 1 bottle
SF-021 bottle, ESD-safe
ESD-safe
ESD-safe
FD-21SF-01 FD-2 SF-02
Pos-A-Loc®
Tip Crosses
BRAND ORIGINAL TIP # PLATO #
Weller ET series EW series
LT series MS series
PT series C series
EPH series RX series
MPH series DX series
Hakko 900M series HS series
900L series HS series
Pace 1121 series 33 series
Go to www.platoproducts.com for entensive
list of available tips.
Plato’s Tip Cleaner provides fast, efficient cleaning of highly
oxidized soldering iron tips. This thermally-stable compound is
lead-free, environmentally safe, and in an ESD-safe container.
Tip Cleaner brings oxidized tips back to life, which improves
soldering speed. Roll a hot soldering tip in theTip Cleaner for a
few seconds until the bright tinning surrounds the end of the tip.
SOLDERING TIPS
170SFLYER 021215 10K
Pointed or conical
Blade or knife
Chisel or screwdriver
Bevel
After Tip CleaningBefore Tip Cleaning
ESD-saf
ESD-sa