ExMxxDKLx Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
PART NUMBER CODING E _ M_ _DKL _ 1— MOUNTING STYLE H = .125" DIA. CLEARANCE HOLES (PAGE 1) NUMBER OF POSITIONS N = NO MOUNTING EARS (PAGE 2) (CONTACTS PER Row) 1: #4-40 THREADED INSERT (PAGE 2) E D B PLATING ‘ I ALL PLATIMB ARE LEAD FREE AND HAVE .000050" NICKEL LIDERPLATE ‘ A CONTACT SURFACE TERMINATION G = 000010" GOLD 000005" GOLD Y = 000030" GOLD 000005" GOLD ‘ B = 000010" GOLD .000100" PURE TIN, MATTE c = 000030" GOLD .000100" PURE TIN, MATTE 7 .075 [1'91] 5 = 000010" GOLD OVERALL CARDSLOT M = 000030" GOLD .000010" GOLD OVERALL E = .000100" PURE TIN, MATTE OVERALL c +005 A ‘ 7 .216 [5.49] 360- .015L9 L I .028i.010 [0.711025] >[ : .350 [8.89] INSERTION [6.35] : .720 [18.29] [A ‘ — ‘ ‘ : .750:|:.025[1 ] ' a U—, (.156 [3.96] ) I J 7 .031 x .062 [0.79 x1.57] H (.198 [5.03] J F A 4— SECTION A-A ONTACT MARKINGS E_M__DKLH 46 . . . 2830 .. 3 5 . . . 27 29 . . : PBT HOS OR B MB OD OR . SULLINS : t 1 1+ 1+ 1+
Pb
R
oHS COMPLIANT
C
F
.720
18.29
.216 5.49
.156 3.96
.250 6.35
.031
X .062 [0.79 X 1.57]
A
A
A
B
D
E
2X
.125 3.18
.075 1.91
CARDSLOT
.350 8.89
INSERTION DEPTH
.360
-
.015
+
.005 9.14
-
0.38
+
0.13
.750
±.025 19.06±0.64
.028
±.010
0.71
±0.25
.198 5.03
SECTION A-A
CONTACT MARKINGS
2 4 6 . . . 28 30 . .
1 3 5 . . . 27 29 . .
CONTACT ID
CONTACT PINS
OMITTED FOR CLARITY
E_M_ _DKLH
NOTES:
INSULATOR MATERIAL: PBT
1.
CONTACT MATERIAL: PHOSPHOR BRONZE
2.
PLATING: SEE PART NUMBER CODING.
3.
OPERATING TEMPERATURE: -65
C TO +125
C
4.
PROCESSING TEMP: 260
C FOR 10 SECONDS MAX
5.
UL FLAMMABILITY RATING: 94V-0
6.
DIELECTRIC WITHSTANDING VOLTAGE: 950 VAC MINIMUM AT SEA LEVEL
7.
CURRENT RATING: 5 AMP PER CONTACT
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MIN
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 8 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] PCB
15.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
2440
INITIAL RELEASE
09/01/2011
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES: ANGULAR:
30'
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
INTERPRET DIMENSIONS AND
TOLERANCING
PER: ASME Y14.5M-2009
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 2
SCALE: 2:1
C11878
A
EDGECARD, .156 CC, HP
E_M_ _DKL_
FILE NAME: C11878, E_M_ _DKL_
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION
OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
9/1/2011
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
PART NO. OF INCHES MILLIMETERS NUMBER POS. A:l:.008 B:l:.008 Ci.015 Di.010 Ei.020 Fi.015 Ai0.20 Bi0.20 Ci0.38 Di0.25 Ei0.51 F:t0.38 |_E_M06DKL_ 6 0.780 1.100 1.224 1.534 1.784 0.980 19.81 27.94 31.09 38.96 45.31 24.89 E_M10DKL_ 10 1.404 1.724 1.848 2.158 2.408 1.604 35.66 43.79 46.94 54.81 61.16 40.74 E_M12DKL_ 12 1.716 2.036 2.160 2.470 2.720 1.916 43.59 51.71 54.86 62.74 69.09 48.67 E_M15DKL_ 15 2.184 2. 504 2.628 2.938 3.188 2.384 55.47 63.60 66. 75 74. 63 80.98 60. 55 E_M18DKL_ 18 2.652 2.972 3.096 3.406 3.656 2.852 67.36 75.49 78.64 86.51 92.86 72.44 E_M20DKL_ 20 2. 964 3. 284 3.408 3. 718 3.968 3.164 75.29 83.41 86. 56 94.44 100. 79 80. 37 E_MZZDKL_ 22 3.276 3.596 3.720 4.030 4.280 3.476 83.21 91.34 94.49 102.36 108.71 88.29 E_MZSDKL_ 25 3. 744 4.064 4.188 4.498 4.748 3.944 95.10 103. 23 106.38 114.25 120. 60 100.18 E_M28DKL_ 28 4.212 4.532 4.656 4.966 5.216 4.412 106.98 115.11 118.26 126.14 132.49 112.06 E_M30DKL_ 30 4.524 4.844 4.968 5.278 5.528 4.724 114.91 123.04 126.19 134.06 140.41 119.99 E_M31DKL_ 31 4.680 5.000 5.124 5.434 5.684 4.880 118.87 127.00 130.15 138.02 144.37 123.95 E_M36DKL_ 36 5.460 5.780 5.904 6. 214 6.464 5. 660 138.68 146.81 149.96 157.84 164.19 143.76 E_M43DKL_ 43 6.552 6.872 6.996 7.306 7.556 6.752 166.42 174.55 177.70 185.57 191.92 171.50 |_E_M50DKL_ 50 7. 644 7.964 8.088 8. 398 8.648 7.844 194.16 202. 29 205.44 213.31 219. 66 199. 24 ‘6‘ (D) m 1 1
Pb
R
oHS COMPLIANT
E_ M_ _DKLI
D
2X #4-40 THREADED INSERT
E_ M_ _DKLN
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES: ANGULAR:
30'
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
INTERPRET DIMENSIONS AND
TOLERANCING
PER: ASME Y14.5M-2009
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 2
SCALE: 2:1
C11878
A
EDGECARD, .156 CC, HP
E_M_ _DKL_
FILE NAME: C11878, E_M_ _DKL_
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION
OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
9/1/2011
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 18.229
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 15.568
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 18.695
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 21.607
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 14.062
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 12.717
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 26.09
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 15.952
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 25.468
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 25.809
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 32.339
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 27.115
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 17.21
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 19.627
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 14.799
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 15.568
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 45.615
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 15.792
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 16.249
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 19.015
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 21.664
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 21.323
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 36.57
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 26.207
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 16.307
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 13.774
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 19.248
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 25.19
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 21.464
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 25.382