BK200A Datasheet by Panasonic - BSG

View All Related Products | Download PDF Datasheet
2014/03
Nickel Metal Hydride Battery
*The data in this document are for descriptive purposes only and are not intended to make or imply any guarantee or warranty.
BK200A (HHR200A)
Specifications
Typical charge characteristicsDimensions (with tube)
N
Unit: mm
type
Nominal Voltage
*1
Rated (min.)
er
utare
pmeT tneib
mA
Discharge
Capacity
Charge
Charge
Storage
Discharge
*1 After charging at 0.1 It for 16 hours, discharging at 0.2 It.
Diameter
Height
Approximate Weight
17.0 +0 / -0.7 mm
43.0 +0 / -1.5 mm
32 g
*2
*3
Average
Approx. Internal impedance
at
1000Hz at charged state.
200 mA X 16 hrs.
1700 mA X 1.4 hrs.
0 °C to 45 °C
0 to 40
-
10 to 65
-
20 to 35
-
20 to 45
-
20 to 55
-
20 to 65
1.2 V
2040 mAh
2000 mAh
20 mΩ
Standard
Rapid
Standard
Rapid
<1 year
<6 months
<1 month
<1 week
Battery performance and cycle life are strongly affected by how they are used. In order to
maximize battery safety, please consult Panasonic when determining charge/discharge
specs, warning label contents and unit design.
Standard type
New Old
4/5A size (HR17/43)
*2 For reference only.
*3 Need specially designed control system. Please contact Panasonic for details.
1.8
1.7
1.6
1.5
1.4
1.2
1.3
1.1
1.0
0.9
0.8
2.0
1.8
1.6
1.4
1.2
1.0
0.8
020406080100
0 10 203040 50607080
0
20
40
1.8
1.6
1.7
1.4
1.5
1.2
1.3
1.0
1.1
0.9
0.8 0123456
2000 mA (1 It)
4000 mA (2 It)
400 mA (0.2 lt)
Charge : 1700 mA -dV = 10 mV
Charge : 1700 mA -dV = 10mV, 20
Discharge : 20
Charge : 1700 mA -dV = 10mV, 20
Discharge : 20
Discharge time (minutes)
Charge time (minutes)
Voltage (V)
Voltage (V)
Voltage (V)
Discharge time (hours)
Typical discharge characteristics
(+)
(
-
)
+0
-
1.5
43.0
+0
-
0.7
ø17.0

Products related to this Datasheet

BATTERY NIMH 1.2V 2AH 4/5 A
Available Quantity: 1,557
Unit Price: 7.33