B11HD Datasheet by Ledex Dormeyer Saia, a Division of Johnson Electric

View All Related Products | Download PDF Datasheet
All products are RoHS Compliant
All specifications subject to change without notice. Force values for reference only.
Ledex® Solenoids www.ledex.com 1.937.454.2345 Fax: 1.937.898.8624
LINEAR Open Frame
Ledex® Box Frame Size B11HD
Specifications
Operation Pull
Dielectric Strength 1500 VRMS for one second
Continuous Duty Cycle 100% at 20°C ambient temperature
Intermittent Duty Cycle See below
Holding Force 7.75 lbs (34.5 N) at 20°C
Coil Insulation Class “B”: 130°C max.
Coil Termination 10" (254 mm) PVC lead wires
Plunger Weight 1.4 oz. (38 g)
Total Weight 6.8 oz. (192.8 g)
Maximum Duty Cycle 100% 50% 25% 10%
Maximum ON Time (sec) 382 71 21
when pulsed continuously
Maximum ON Time (sec) 528 164 48
for single pulse
Watts (@ 20°C) 9 18 36 90
Ampere Turns (@ 20°C) 1119 1582 2238 3539
Coil Data
Resistance Ref # VDC VDC VDC VDC
Part Number (@20°C) Turns (Nom) (Nom) (Nom) (Nom)
B11HD-255-B-3 4.2 780 6.1 8.7 12.3 19
B11HD-254-B-3 16.7 1533 12.3 17 25 39
B11HD-253-B-3 67 3050 25 35 49 78
B11HD-252-B-3 286 6360 51 72 102 160
B11HD-251-B-3 1710 14973 124 176 248 382
Stroke - in (mm)
Force - lbs (N)
0
0
12.0
(53.4)
10.0
(44.5)
8.0
(35.6)
2.0
(8.9)
4.0
(17.8)
6.0
(26.7)
0.1
(2.5)
0.3
(7.6)
0.5
(12.7)
0.2
(5.1)
0.4
(10.2) 0.6
(15.2)
0.7
(17.8)
10% Duty Cycle 90W
25% Duty Cycle 36W
50% Duty Cycle 18W
100% Duty Cycle 9W
Part Number: B11HD - XXX - B- 3
Select from performance chart below
How to Order
Select the part number from the table provided. (For
example, to order a 25% duty cycle unit rated at 49 VDC,
specify B11HD-253-B-3.
Please see www.ledex.com for our list of stock products
available through our North American distributors.
Performance
Typical Force @ 20°C
NOTES:
1. All data is typical.
2. Force testing is done with the solenoid in the
horizontal position.
3. All data reflects operation with no heat sink.
4. Pull versions standard; push versions available.
Mi
Ledex® Solenoids www.ledex.com 1.937.454.2345 Fax: 1.937.898.8624
Ledex® Box Frame Size B11HD
Inches (mm)
All solenoids are illustrated in energized state
Dimensions
10.0 min leads,
(250) #24 awg
PVC
1.250 ± 0.020
(31.75 ± 0.51)
2.000 ± 0.020
(50.8 ± 0.51)
1.380 ± 0.030
(35.05 ± 0.76)
0.750 ± 0.020
(19.05 ± 0.51)
0.940
(23.88)
0.625
(15.88)
0.812
(20.62)
0.437 dia.
(Ø11.1)
0.187 ±0.015
(4.75 ±0.38)
0.128 dia.
(Ø3.25)
0.686 ± 0.010
(17.4 ± 0.25)
8–32 UNC (2X)
M5 x 0.8 (2X)

Products related to this Datasheet

OPEN FRAME SOLENOID B11HD - 24 V
Available Quantity: 514
Unit Price: 31.1
OPEN FRAME SOLENOID B11HD - 12 V
Available Quantity: 283
Unit Price: 31.1
OPEN FRAME SOLENOID B11HD - 24 V
Available Quantity: 0
Unit Price: 20.03764