BU-P5250 Datasheet by Mueller Electric Co

View All Related Products | Download PDF Datasheet
MUELLER.
Mueller Electric Company Toll Free: 800.955.2629
2850 Gilchrist Rd. Bld 5A
www.muellerelectric.com
Phone: 330.780.2525
Akron, OH 44305 Fax: 330.780.2524
BU‐P5250
(SmallOutlineIntegratedCircuitTestClip)
TheBU‐P5250isdesignedforin‐circuittestingonsmallOutlineIntegrated
Circuits.Italsoassuresapositiveconnectiontoallleadsandprovideshands
freetesting.
OverallLengthof1.73”(43.94mm),LargeIDwidthof0.43”(10.92mm),and
SmallIDwidthof0.26”(6.6mm).
The0.025”sq.pinsarespacedat0.1”andareperfectforpinreceptacles,
wire‐wrap,orjumperleads.
Fitchipsbodywidthfrom0.15”to0.35”wide.
Numberofpins: 8
Material: Goldplated
RoHS2Compliant


Products related to this Datasheet

TEST CLIP 8 PIN SOIC
Available Quantity: 101
Unit Price: 21.74