ALVEO™ Product Selection Guide Datasheet by Xilinx Inc.

View All Related Products | Download PDF Datasheet
V XILINX A ALVEOW
© Copyright 20192021 Xilinx
Product Selection Guide
Breathe New Life
into Your Data Center
Data Center Accelerator Cards
Acce‘eration Agg‘icatiun Libraries and Su‘utions (I XILINXX
© Copyright 20192021 Xilinx
Notes
1. Logic resources shown without platform usage; refer to card user guides for platform resource usage.
2. U50 is a production qualified card for volume deployment.
3. U50DD is an engineering sample card not for volume production.
4. A-U50DD-P00G-ES3-G and A-U50-P00G-PQ-G measured 316GB/s peak HBM2 bandwidth, 201 GB/s nominal.
Feature Alveo U200 Alveo U250 Alveo U280 Alveo U50
Dimensions
Width Dual Slot Dual Slot Dual Slot Single Slot
Form Factor, Passive
Form Factor, Active Full Height, ¾ Length
Full Height, Full Length Full Height, ¾ Length
Full Height, Full Length Full Height, ¾ Length
Full Height, Full Length Half Height, ½ Length
Logic
Resources
1
Look-Up Tables 1,182K 1,728K 1,304K 872K
Registers 2,364K 3,456K 2,607K 1,743K
DSP Slices 6,840 12,288 9,024 5,952
DRAM Memory
DDR Format 4x 16GB 72b DIMM DDR4 4x 16GB 72b DIMM DDR4 2x 16GB 72b DIMM DDR4
DDR Total Capacity 64GB 64GB 32GB
DDR Max Data Rate 2400MT/s 2400MT/s 2400MT/s
DDR Total Bandwidth 77GB/s 77GB/s 38GB/s
HBM2 Total Capacity 8GB 8GB
HBM2 Total Bandwidth 460GB/s 316GB/s4
Internal
SRAM
Total Capacity 43MB 57MB 43MB 28MB
Total Bandwidth 37TB/s 47TB/s 35TB/s 24TB/s
Interfaces
PCI Express® Gen3 x16 Gen3 x16
Gen3 x16, 2xGen4 x8, CCIX
Gen3 x16, 2xGen4 x8, CCIX
Network Interface 2x QSFP28 2x QSFP28 2x QSFP28 U502- 1x QSFP28
U50DD3- 2x SFP-DD
Power and
Thermal
Thermal Cooling Passive, Active Passive, Active Passive, Active Passive
Typical Power 100W 110W 100W 50W
Maximum Power 225W 225W 225W 75W
Time
Stamp
Clock Precision IEEE Std 1588
Tool
Support
Vitis™ Developer
Environment Yes Yes Yes Yes
Solutions
Solutions & Libraries Acceleration Application Libraries and Solutions
Alveo™ Data Center Accelerator Cards
2
(I XILINXX
© Copyright 20192021 Xilinx
Alveo™ SmartNIC Data Center Accelerator Cards
Notes:
1. Logic resources shown without platform usage; refer to card user guides for platform resource usage.
3
Feature Alveo U25 Alveo SN1022
Dimensions
Width Single Slot Single Slot
Form Factor Half Height, ½ Length Full Height, ½ Length
Logic
Resources 1
Look-Up Tables 523K 1,030K
Registers 1,045K 2,059K
DRAM
Memory
DDR Format - 1x 2GB x 40 DDR4-2400
- 1x 4GB x 72 DDR4-2400 - 1x 4GB x 72 DDR4-2400 (Arm® Processor)
- 2x 4GB x 72 DDR4-2400 (FPGA)
Interfaces
PCI Express® Gen3 x16, 2xGen3 x8 Gen 3 x16, Gen 4 x8
Link Speeds 10/25GbE 100GbE
Network Interface 2x SFP28 2x QSFP28
Arm Processor Integrated Quad-core Cortex®-A53 Arm Processor Discrete 16-core Cortex-A72 Processor
Power and
Thermal
Thermal Cooling Passive Passive
Thermal Design Power 40W 70W
Total Power 75W 75W
Networking
Stateless Offloads Yes Yes
Tunneling Offloads VXLAN, NVGRE, Geneve, Custom VXLAN, NVGRE, Custom
SR-IOV Yes Yes
Advanced Packet Filtering Yes Yes
Acceleration / Offloads DPDK, Onload® DPDK, Onload®, Open Virtual Switch (OVS),
Virtio-net, Virtio-blk, vDPA,
Ceph RBD Client offload
Manageability
PMCI Protocols NC-SI, PLDM Monitoring and Control,
PLDM MCTP NC-SI, PLDM Monitoring and Control,
PLDM MCTP
PMCI Transports MCTP SMBus, MCTP PCIe VDM MCTP SMBus, MCTP PCIe VDM
Boot Support PXE and UEFI UEFI
Software
Plugins
Software and FPGA Extensibility via
Dynamically Loadable Plugins No Yes
Tool
Support
Vitis™ Developer Environment Yes Yes
Video Transcoding So‘utions (I XILINX,
© Copyright 20192021 Xilinx
Feature Alveo U301
Dimensions
Width Single Slot
Form Factor, Passive
Form Factor, Active Half Height, ½ Length
Logic
Resources
2
Look-Up Tables 460K
Registers 920K
DSP Slices 3,456
Video
support
Video Codec Unit (VCU) Hardened
Codec H.264 and H.265
Video Transcodes per Card 2 x 4kp60, 8 x 1080p60,16 x 1080p30, 32 x 720p30
DRAM
Memory
DDR Format 2 x 4GB 72b DDR4
DDR Total Capacity 8GB
DDR Max Data Rate 2400MT/s
DDR Total Bandwidth 38GB/s
Internal
SRAM
Total Capacity 11MB
Total Bandwidth 10TB/s
Interfaces
PCI Express® Gen3 x8, 2 x Gen3 x43
Network Interface
Power and
Thermal
Thermal Cooling Passive
Typical Power 40W
Maximum Power 75W
Tool
Support
Vivado® Design Suite No
FFmpeg with Xilinx Video Plugins Yes
Vitis™ Developer Environment No
Solutions
Solutions & Libraries Video Transcoding Solutions
Alveo™ Media Data Center Accelerator Cards
4
Notes
1. The Alveo U30 Media Accelerator Card is designed for use in Xilinx real-time evaluation servers or turn-key high-density video transcoding appliances offered by Xilinx VARs..
2. Logic resources shown are without platform usage. User does not have access to these resources on the Alveo U30 card.
3. Servers need to support bifurcation for users to take advantage of both Zynq® UltraScale+™ devices on the Alveo U30 card.
XILINX {I ALVEOM www.xilinx.oom/alveo (I XILINX.
© Copyright 20192021 Xilinx
Alveo Data Center Accelerator Cards Ordering Information
Product Name
Alveo Card Name
U200
U250
U280
U50 / U50DD
U30MA
Solution
Qualification
ESx: Engineering
sample, not qualified
for volume production
PQ: Fully qualified for
volume production
RoHS Indicator
G: RoHS 6/6
Cooling
P: Passive
A: Active
U###yy 64G PQ GP
DDR Memory
00G: 0GB
08G: 8GB
32G: 32GB
64G: 64GB
Verify all data in this document with the device data sheets or product guides found at www.xilinx.com/alveo
U### - 3 Digits for ¾ or Full Length
U## - 2 Digits for Half Length
yy - Feature Option
5
A
XILINX (I ALVEON Producl Name Card Name Cooling Solution HoHS lndicat www.xi\inx.ccm/alveo (I XILINX.
© Copyright 20192021 Xilinx
Alveo SmartNIC Data Center Accelerator Cards Ordering Information
Verify all data in this document with the device data sheets or product guides found at www.xilinx.com/alveo
6
Product Name
Alveo SmartNIC Solution
Qualification
ESx: Engineering
sample, not qualified
for volume
production
PQ: Fully qualified for
volume production
Cooling
P: Passive
A: Active
SN X
#PQ#
DDR Memory
1: 4GB
2: 6GB
3: 8GB
4:12GB
5:16GB
A # # # X
Device Family
1: UltraScale+ Reserved Link Speed
0: 10Gb/s
1: 25Gb/s
2: 100Gb/s
Port Count
1: Single
2: Dual
4: Quad
Encryption
E: Enabled
N: Disabled
Product Name
Alveo Card Name
U25 Solution
Qualification
ESx: Engineering
sample, not qualified
for volume production
PQ: Fully qualified for
volume production
RoHS Indicator
G: RoHS 6/6
Cooling
P: Passive
U## ##G PQ G
P
DDR Memory
06G: 6GB
A
XMP451 (v1.7)

Products related to this Datasheet

BOARD DCAB SERVER U200 ACTIVE
Available Quantity: 30
Unit Price: 7453.08
BOARD DCAB SERVER U280 PASSIVE
Available Quantity: 5
Unit Price: 11436
BOARD DCAB SERVER U200 PASSIVE
Available Quantity: 1
Unit Price: 7453.08
BOARD DCAB SERVER U250 PASSIVE
Available Quantity: 0
Unit Price: 11597.85
BOARD DCAB SERVER U250 ACTIVE
Available Quantity: 0
Unit Price: 11597.85