0638190901 Datasheet by Molex

View All Related Products | Download PDF Datasheet
moleX' one company )a world a! innwation 0638190901 Applicafion Tooling RoHS Certificate of Compliance PDF 207129 agplicationtoolinngolex.com Agglication Tooling — EU ELV EU FloHS China RoHS REACH SVHC Halogen-Free Status Comact US 2071 29 FAQ M W W
This document was generated on 02/27/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0638190901
Status: Active
Overview: Application Tooling
Description: PremiumGrade Hand Crimp Tool for Mini-Fit Jr. Male and Female Terminals, 18-24
AWG
Documents:
RoHS Certificate of Compliance (PDF)
General
Product Family Application Tooling
Series 207129
Comments See Tooling Specification (PDF) Above
Function Crimp
Geographic Area Global
Level of Automation Manual
More Detailed Tech Information applicationtooling@molex.com
Overview Application Tooling
Product Name Mini-Fit Jr.
Tool Type Hand Crimp Tool
UPC 191128917148
Warranty Disclaimer CAUTION: Molex tooling crimp specifications are
valid only when used with Molex terminals and tooling
manufactured by Molex and sold by Molex or authorized
distributors ("Molex Tooling"). When using tooling
other than Molex Tooling with Molex specific connector
systems listed in our ATS documents, the Molex tooling
qualification does not apply and the responsibility for
full qualification of the connector system is that of the
customer. Molex accepts no liability for connector
performance or tooling support where tooling other
than Molex Tooling is used or where Molex Tooling is
modified.
Material Info
Reference - Drawing Numbers
Application Tooling Documents 638190901-000, TM-638000029-001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
D(2020)9139-DC (19
Jan 2021)
Halogen-Free
Status
Not Relevant
For more information, please visit Contact US
China ROHS Not Relevant
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
207129 Series
Use With
Mini-Fit Jr. Male and Female Crimp
Terminals, 16-24 AWG
Application Tooling | FAQ
Description Product #
Mini-Fit Jr.
Grounding Pin,
18-24 AWG, Reel,
Phosphor Bronze,
Tin or Select Gold
(Au)
304901002
Mini-Fit Jr.
Grounding Pin,
18-24 AWG, Bag,
Phosphor Bronze
Select Gold (Au)
304901012
Mini-Fit Jr. Crimp
Grounding Terminal,
Male, with Tin (Sn)
Plated Phosphor
304902002
304902012 39000038 39000039 39000040 39000041 39000059 39000060 39000061 39000073 39000074 39000075 39000076
Bronze Contact,
18-24 AWG, Reel
Mini-Fit Jr. Crimp
Grounding Terminal,
Male, with Tin (Sn)
Plated Phosphor
Bronze Contact,
18-24 AWG, Bag
304902012
Mini-Fit Female
Crimp Terminal, Tin
(Sn) over Copper
(Cu) Plated Brass,
18-24 AWG, Reel
39000038
Mini-Fit Female
Crimp Terminal, Tin
(Sn) over Copper
(Cu) Plated Brass,
18-24 AWG, Bag
39000039
Mini-Fit Male Crimp
Terminal, Tin
(Sn) over Copper
(Cu) Plated Brass
Contact, 18-24 AWG,
Reel
39000040
Mini-Fit Male Crimp
Terminal, Tin
(Sn) over Copper
(Cu) Plated Brass
Contact, 18-24 AWG,
Bag
39000041
Mini-Fit Female
Crimp Terminal, Tin
(Sn) over Phosphor
Bronze, 18-24 AWG,
Reel
39000059
Mini-Fit Female
Crimp Terminal, Tin
(Sn) over Phosphor
Bronze, 18-24 AWG,
Bag
39000060
Mini-Fit Male Crimp
Terminal, Tin (Sn)
over Phosphor
Bronze, 18-24 AWG,
Reel
39000061
Mini-Fit Female
Crimp Terminal,
Selective Gold (Au)
and Selective Tin
(Sn) over Nickel (Ni),
18-24 AWG, Reel
39000073
Mini-Fit Female
Crimp Terminal,
Selective Gold (Au)
and Selective Tin
(Sn) over Nickel (Ni),
18-24 AWG, Loose
39000074
Mini-Fit Male Crimp
Terminal, Brass,
Gold (Au) Contact
Plating, Lead-free,
18-24 AWG, Reel
39000075
Mini-Fit Male Crimp
Terminal, Brass,
Gold (Au) Contact
39000076
39000120 39000121 39000126 39000127 39000181 39000182 39000207 39000213 39000214 39000219 39000220 39000428 39000429
Plating, Lead-free,
18-24 AWG, Bag
Mini-Fit Male Crimp
Terminal, Tin
(Sn) Plated Brass
Contact, 18-24 AWG,
Reel
39000120
Mini-Fit Male Crimp
Terminal, Tin
(Sn) Plated Brass
Contact, 18-24 AWG,
Bag
39000121
Mini-Fit Male Crimp
Terminal, Tin (Sn),
Phosphor Bronze,
18-24 AWG, Reel
39000126
Mini-Fit Male Crimp
Terminal, Tin (Sn),
Phosphor Bronze,
18-24 AWG, Bag
39000127
Mini-Fit Female
Crimp Terminal,
Selective Gold (Au)
over Phosphor
Bronze, 18-24 AWG,
Reel
39000181
Mini-Fit Female
Crimp Terminal,
Selective Gold (Au)
over Phosphor
Bronze, 18-24 AWG,
Bag
39000182
Mini-Fit Female
Crimp Terminal, Tin
(Sn) over Nickel (Ni),
18-24 AWG, Reel
39000207
Mini-Fit Female
Crimp Terminal, Tin
(Sn) over Phosphor
Bronze, 18-24 AWG,
Reel
39000213
Mini-Fit Female
Crimp Terminal, Tin
(Sn) over Phosphor
Bronze, 18-24 AWG,
Bag
39000214
Mini-Fit Male Crimp
Terminal, Phosphor
Bronze, Gold (Au),
18-24 AWG, Reel
39000219
Mini-Fit Male Crimp
Terminal, Phosphor
Bronze, Gold (Au),
18-24 AWG, Bag
39000220
Mini-Fit Female
Crimp Terminal,
Selective Gold (Au)
and Selective Tin
(Sn) over Nickel (Ni),
18-24 AWG, Reel
39000428
Mini-Fit Female
Crimp Terminal,
Selective Gold (Au)
and Selective Tin
39000429
39000430 39000431 W W W W 460121141 460121142 460121241 460121242 m
(Sn) over Nickel (Ni),
18-24 AWG, Bag
Mini-Fit Male Crimp
Terminal, Brass,
Gold (Au) Contact
Plating, Lead-free,
18-24 AWG, Reel
39000430
Mini-Fit Male Crimp
Terminal, Brass,
Gold (Au) Contact
Plating, Lead-free,
18-24 AWG, Bag
39000431
Mini-Fit Plus Crimp
Terminal, 18-20
AWG, Reel, Copper
(Cu) Alloy, Tin (Sn)
457501111
Mini-Fit Plus Crimp
Terminal, 18-20
AWG, Bag, Copper
(Cu) Alloy, Tin (Sn)
457501112
Mini-Fit Plus Crimp
Terminal, 18-20
AWG, Reel, Copper
(Cu) Alloy, Gold (Au)
Selective
457501211
Mini-Fit Plus Crimp
Terminal, 18-20
AWG, Bag, Copper
(Cu) Alloy, Gold (Au)
Selective
457501212
Mini-Fit Plus Crimp
Terminal, 18-20
AWG, Reel, Tin (Sn)
Plating
460121141
Mini-Fit Plus Crimp
Terminal, 18-20
AWG, Bag, Tin (Sn)
Plating
460121142
Mini-Fit Plus Crimp
Terminal, 18-20
AWG, Reel, 0.76µm
Selective Gold (Au)
Plating
460121241
Mini-Fit Plus Crimp
Terminal, 18-20
AWG, Bag, 0.76µm
Selective Gold (Au)
Plating
460121242
Mini-Fit Plus High
Mating Cycle Female
Crimp Terminal,
18-20 AWG,
Reel, Select Gold
(Au) Plating with
Proprietary Molex
Advanced Contact
Surface Finish (CSF)
in Contact Area
460181541
This document was generated on 02/27/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

MINI-FIT 18-24 AWG HAND TOOL
Available Quantity: 187
Unit Price: 420.4