Nanopower Series Install Instr Datasheet by Honeywell Sensing and Productivity Solutions

View All Related Products | Download PDF Datasheet
Honeywell
Installation Instructions for the
Magnetoresistive Sensor ICs
Nanopower Series
50094459
Issue C
Table 1A. Electrical Specifications (Vs = 1.65 V to 5.5 V, Ta = -40 °C to 85 °C [-40 °F to 185 °F], Typ. at 1.8 V, 25 °C [77 °F] unless otherwise specified.)
Characteristic Condition Min. Typ. Max. Unit
Supply voltage (Vs) Vs reference to ground 1.65 1.8 5.5 V
Awake current:
SM351LT
SM353LT
— —
0.3
1
0.8
5
5
mA
Awake time 15 µs
Sleep current
Vs = 1.65 V
Vs = 1.8 V
Vs = 5.5 Vdc
0.2
0.16
0.2
2.6
8
0.8
1
8
µA
Sleep time 30 100 180 ms
Average current:
SM351LT
SM353LT
0.015% duty cycle, typ.
360
310
6640
6350
nA
Output voltage:
low (VOL)
high (VOH)
load current = 100 µA 0
Vs - 0.15
0.03
Vs - 0.03
0.15
Vs
V
Sensing and Control
NOTICE
The sensor will turn LOW when the magnetic field is present and switch to
HIGH when the field is removed. The sensor will latch and hold the state
during the sleep “mode”.
Table 1B. Electrical Specifications (Vs = 1.8 V, Ta = 25 °C [77 °F].)
Characteristic Condition Min. Typ. Max. Unit
Awake current:
SM351LT
SM353LT
— —
1
0.8
1.12
0.87
mA
Awake time 15 µs
Sleep current 0.2 0.59 µA
Sleep time 90 100 120 ms
Average current:
SM351LT
SM353LT
0.015% duty cycle, typ.
350
350
620
600
nA
NOTICE
These magnetoresistive sensor ICs may have an initial output in either
the ON or OFF state if powered up with an applied magnetic field in
the differential zone (applied magnetic field >Brp and <Bop). Honeywell
recommends allowing 10 μs for output voltage to stabilize after supply
voltage has reached its final rated value.
TH W, m
2 Honeywell Sensing and Control
Magnetoresistive Sensor ICs
Nanopower Series
Issue C
50094459
Table 3. Absolute Maximum Ratings
Characteristic Condition Min. Typ. Max.Unitt
Operating temperature ambient -40 [-40] 85 [185] °C [°F]
Soldering temperature ambient applied for <10 s 265 [509] °C [°F]
Supply voltage (Vs) -0.5 — 6 V
Output (load) current — — 5 mA
Figure 1. Block/Electrical Diagram
NOTICE
The magnetic field strength (Gauss) required to cause the switch to
change state (operate and release) will be as specified in the
magnetic characteristics. To test the switch against the specified
magnetic characteristics, the switch must be placed in a uniform
magnetic field.
Output
Flip
Flop
Clock
Counter
Decoder
AMR
V
S+
Gnd-
Dual
Threshold
Comparator
Out
DQ
0
V
Table 2. Magnetic Specifications (Vs = 1.65 V to 5.5 V, Ta = -40 °C to 85 °C [-40 °F to 185 °F]
Characteristic Min. Typ. Max. Unit
SM351LT:
operate (positive)
release (positive)
hysteresis
3
2
*
7
5
2
11
Gauss
SM353LT:
operate (positive)
release (positive)
hysteresis
6
3
*
14
10
4
20
Gauss
*At 1.65 V and -40 °C, the hysteresis can reach 0.1 Gauss.
NOTICE
Absolute maximum ratings are the extreme limits that the device will withstand without damage to the
device. However, the electrical and mechanical characteristics are not guaranteed as the maximum limits
(above recommended operating conditions) are approached, nor will the device necessarily operate at
absolute maximum ratings.
CAUTION
ELECTROSTATIC
SENSITIVE
DEVICES
DO NOT OPEN OR HANDLE
EXCEPT AT A
STAT IC FREE WORKSTAT ION
ESD SENSITIVITY:
CLASS 2
Honeywell Sensing and Control 3
Magnetoresistive Sensor ICs
Nanopower Series
Issue C
50094459
Figure 2. Alignment of the Magnet to the Omnipolar Magnetoresistive Sensor IC
Ideal alignment: The magnet is aligned in the same plane as the sensor IC.
Offset alignment: The magnet is not aligned in the same plane as the sensor IC.
SM351LT,
SM353LT
Sensor IC
Magnet
Magnet movement
Magnet
SM351LT,
SM353LT
Sensor IC
Magnet movement
Magnet
Magnet
SM351LT,
SM353LT
Sensor IC
Magnet movement
end view
top view
The sensor IC detects the approaching magnet’s horizontal magnetic flux lines, turning the sensor IC to ON. The sensor IC stays ON as the
magnet continues to approach. When the magnet is located directly over the sensor IC, all magnetic flux lines are now horizontal (see Figure
2.C). Note: This alignment decreases the magnetic flux strength at the sensor IC.
The magnetic flux lines stay horizontal as the magnet approaches the
sensor IC (see Figure 2.A).
Dead zones may occur when the majority of the magnet’s magnetic
flux lines become vertical as it approaches the sensor IC, turning
the sensor IC to ON, then OFF, then ON (see Figure 2.B).
Perpendicular magnet approach to the sensor IC eliminates possible dead zones.
Parallel magnet approach to the sensor IC may cause dead zones.
Figure 2.A
Figure 2.B
Figure 2.C
4 Honeywell Sensing and Control
Magnetoresistive Sensor ICs
Nanopower Series
Issue C
50094459
0
2
4
6
8
10
12
-40-20 020406
08
0
Release Point
Temperature (°C)
Magnetic Switch Point (Gauss)
Operate Point
0
2
4
6
8
10
12
14
16
18
20
-40-20 020406
08
0
Temperature (°C)
Magnetic Switch Point (Gauss)
Operate Point
Release Point
Figure 3. SM351LT Typical Performance Characteristics
Magnetic Performance vs Temperature Period vs Temperature
Average Current vs Temperature Active Mode Time vs Temperature
Temperature (°C)
Time (ms)
1.80 Vdc Supply
1.65 Vdc Supply
5.50 Vdc Supply
0
20
40
60
80
100
120
140
160
180
-40-20 020406080
Temperature (°C)
Average Current (µA)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
-40-20 020406
08
0
1.80 Vdc Supply
1.65 Vdc Supply
5.50 Vdc Supply
Temperature (°C)
Time (µs)
1.80 Vdc Supply
1.65 Vdc Supply
5.50 Vdc Supply
0
5
10
15
20
25
-40-20 020406
08
0
Figure 4. SM353LT Typical Performance Characteristics
Magnetic Performance vs Temperature Period vs Temperature
Average Current vs Temperature Active Mode Time vs Temperature
Temperature (°C)
Time (ms)
1.80 Vdc Supply
1.65 Vdc Supply
5.50 Vdc Supply
0
20
40
60
80
100
120
140
160
-40-20 020406
08
0
Temperature (°C)
Average Current (µA)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
-40-20 020406
08
0
1.80 Vdc Supply
1.65 Vdc Supply
5.50 Vdc Supply
Temperature (°C)
Time (µs)
1.80 Vdc Supply
1.65 Vdc Supply
5.50 Vdc Supply
0
5
10
15
20
25
-40-20 020406
0
Honeywell Sensing and Control 5
Magnetoresistive Sensor ICs
Nanopower Series
Issue C
50094459
Figure 5. Mounting and Tape/Reel Dimensions (For reference only. mm/[in].)
3
GND
(-)
2,90
[0.114]
1
VCC
(+)
2
OUTPUT
1,40 Max.
[0.055]
1,20
[0.047]
0,77
[0.030]
0,60
[0.024]
0,787
[0.031]
0,413
[0.016]
1,90
[0.075]
0,95
[0.037]
3X 0,40 TYP.
[0.016]
2,80
[0.110]1,60
[0.063]
Nominal to IC
sensing
surface
Nominal to IC
center
61
61
or
0,13
[0.005]
0,20
[0.008]
1,40
[0.055]
0,061
[0.002]
3,15
[0.124]
3,20
[0.125]
1,50
[0.059]
2,00
[0.079]
4,00
[0.157]
4,00
[0.157]
8,00
[0.315]
1,75
[0.069]
3,50
[0.138]
1,00
[0.039]
To p
cover
tape
60,0
[2.362]
10,9
[0.429]
14,4
[0.567]
8,40
[0.331]
40,0
[1.57]
4,00
[0.157]
10
[0.394]
20,2
[0.795]
2,0
[0.079]
13,0
[0.512]
178
[7.000]
Measured at
hub
Measured at
hub
Measured at
outer edge
Min.
Max.
Reel
Tape
Sensor Sensor Showing Polarity
Honeywell
Sensing and Control
Honeywell
1985 Douglas Drive North
Golden Valley, MN 55422
honeywell.com
50094459-C-EN IL50
April 2015
© 2015 Honeywell International Inc. All rights reserved.
Magnetoresistive Sensor ICs
Nanopower Series
Issue C
50094459
WARRANTY/REMEDY
Honeywell warrants goods of its manufacture as being free of
defective materials and faulty workmanship. Honeywell’s stan-
dard product warranty applies unless agreed to otherwise by
Honeywell in writing; please refer to your order acknowledgement
or consult your local sales office for specific warranty details. If
warranted goods are returned to Honeywell during the period of
coverage, Honeywell will repair or replace, at its option, without
charge those items it finds defective. The foregoing is buyers
sole remedy and is in lieu of all other warranties, expressed
or implied, including those of merchantability and fitness for
a particular purpose. In no event shall Honeywell be liable for
consequential, special, or indirect damages.
While we provide application assistance personally, through our
literature and the Honeywell web site, it is up to the customer to
determine the suitability of the product in the application.
Specifications may change without notice. The information we
supply is believed to be accurate and reliable as of this printing.
However, we assume no responsibility for its use.
Honeywell serves its customers through a worldwide network of
sales offices, representatives and distributors. For application
assistance, current specifications, pricing or name of the nearest
Authorized Distributor, contact your local sales office or:
E-mail: info.sc@honeywell.com
Internet: sensing.honeywell.com
Phone and Fax:
USA/Canada +1-800-537-6945
International +1-815-235-6847; +1-815-235-6545 Fax
WARNING
PERSONAL INJURY
DO NOT USE these products as safety or emergency stop
devices or in any other application where failure of the product
could result in personal injury.
Failure to comply with these instructions could result in
death or serious injury.

Products related to this Datasheet

MAGNETIC SWITCH OMNIPOLAR SOT23
Available Quantity: 9,000
Unit Price: 0.86644
MAGNETIC SWITCH OMNIPOLAR SOT23
Available Quantity: 0
Unit Price: 0.98044
MAGNETIC SWITCH OMNIPOLAR SOT23
Available Quantity: 10,518
Unit Price: 1.32
MAGNETIC SWITCH OMNIPOLAR SOT23
Available Quantity: 0
Unit Price: 1.5
MAGNETIC SWITCH OMNIPOLAR SOT23
Available Quantity: 10,518
Unit Price: 1.32
MAGNETIC SWITCH OMNIPOLAR SOT23
Available Quantity: 0
Unit Price: 1.5