MW
MEAN WELL
SPECIFICATION
3200W Intelligent Single Output Battery Charger DBU-3200 series
File Name:DBU-3200-SPEC 2021-05-25
DBU-3200-24
MODEL
OUTPUT VOLTAGE ADJ. RANGE
VOLTAGE RANGE Note.4
FREQUENCY RANGE
POWER FACTOR (Typ.)
EFFICIENCY (Typ.)
INPUT
INRUSH CURRENT (Typ.)
LEAKAGE CURRENT
AC CURRENT (Typ.) Note.4
28.8V
27.6V
110A
23.5 ~ 30V
90 ~ 264VAC 127 ~ 370VDC
47 ~ 63Hz
0.97/230VAC at full load
COLD START 55A/230VAC
17A/230VAC
<2mA / 230VAC
DBU-3200-48
57.6V
55.2V
55A
47.5 ~ 58.8V
93.5% 94.5%
OVER TEMPERATURE
OVER VOLTAGE Protection type : Shut down o/p voltage, re-power on to recover
Shut down o/p voltage, recovers automatically after temperature goes down
31.5 ~ 37.5V 63 ~ 75V
PROTECTION
REMOTE ON-OFF CONTROL By electrical signal or dry contact Power ON:short Power OFF:open. Please refer to the Function Manual
FUNCTION
WORKING TEMP.
WORKING HUMIDITY
VIBRATION
-30 ~ +70 (Refer to "Derating Curve")℃
20 ~ 90% RH non-condensing
±℃ ℃0.03%/ (0 ~ 50 )
10 ~ 500Hz, 2G 10min./1cycle, 60min. each along X, Y, Z axes
WITHSTAND VOLTAGE I/P-O/P:3KVAC I/P-FG:2KVAC O/P-FG:1.5KVAC
ISOLATION RESISTANCE
MTBF
DIMENSION
PACKING
OTHERS
160.1K hrs min. Telcordia SR-332 (Bellcore) ; 38.9K hrs min. MIL-HDBK-217F (25 )℃
325.8*107*41mm (L*W*H)
SAFETY &
EMC
(Note 6)
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25 / 70% RH℃
2.76Kg;4pcs/12Kg/0.83CUFT
NOTE
TEMPERATURE COMPENSATION
-3mV / / cell / (12V = 6 cells ; 24V = 12 cells ; 48V = 24 cells)℃
AUXILIARY POWER 5V @ 0.3A, tolerance 10%, ripple 150mVp-p, 12V @ 0.8A, tolerance 10%, ripple 450mVp-p±±
BOOST CHARGE VOLTAGE(Vboost)(default)
FLOAT CHARGE VOLTAGE(Vfloat)(default)
By built-in potentiometer, SVR
RECOMMENDED BATTERY
CAPACITY(AMP HOURS)
Note.3
330 ~ 1000Ah
LEAKAGE CURRENT FROM 1.5mA
Adjustment of output voltage is allowable to 75 ~ 125% of nominal output voltage. Please refer to the Function Manual.
Adjustment of output voltage is allowable to 20 ~ 100% of rated current. Please refer to the Function Manual.
OUTPUT VOLTAGE PROGRAMMABLE(PV)
OUTPUT CURRENT PROGRAMMABLE(PC)
ALARM SIGNAL Isolated signal output for T-alarm and DC-OK
1. Modification for charger specification may be required for different battery specification. Please contact battery vendor and MEAN WELL for details.
2. All parameters NOT specially mentioned are measured at 230VAC input, rated load and 25 of ambient temperature.℃
3. This is MEAN WELL's suggested range. Please consult your battery manufacturer for their suggestions about maximum charging current limitation.
4. Derating may be needed under low input voltages. Please check the derating curve for more details.
5. charger The is considered a component which will be installed into a final equipment. All the EMC tests are been executed by mounting the unit on
600 900 For guidance on how to a mm* mm metal plate with 1mm of thickness. The final equipment must be re-confirmed that it still meets EMC directives.
perform these EMC tests, please refer to EMI testing of component power supplies. (as available on http://www.meanwell.com)
6. The ambient temperature derating of 3.5 /1000m with fanless models and of 5 /1000m with fan models for operating altitude higher than 2000m(6500ft).℃℃
※ Product Liability Disclaimer For detailed information, please refer to https://www.meanwell.com/serviceDisclaimer.aspx:
CONSTANT CURRENT(CC)(default)
EMC IMMUNITY
EMC EMISSION
Parameter
Parameter
ESD
Radiated
EFT / Burst
Surge
Conducted
Magnetic Field
Voltage Dips and Interruptions
Conducted
Radiated
Harmonic Current
Voltage Flicker
BS EN/ BS EN/EN55024, EN61000-6-2
Standard
Standard
BS EN/
EN55032 (CISPR32)
BS EN/
EN55032 (CISPR32)
BS EN/EN61000-3-2
BS EN/EN61000-3-3
BS EN/EN61000-4-2
BS EN/EN61000-4-3
BS EN/EN61000-4-4
BS EN/EN61000-6-2
BS EN/EN61000-4-6
BS EN/EN61000-4-8
BS EN/EN61000-4-11
Test Level / Note
Test Level / Note
Level 3, 8KV air ; Level 2, 4KV contact
Level 3
Level 3
2KV/Line-Line 4KV/Line-Earth
Level 3
Level 4
>95% dip 0.5 periods, 30% dip 25 periods,
>95% interruptions 250 periods
Class B
Class A
-----
-----
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
-40 ~ +85 , 10 ~ 95% RH non-condensing℃
ENVIRONMENT
SAFETY STANDARDS UL62368-1, CSA C22.2 , TUV EN62368-1, EAC TP TC 004 approved
BS EN/No. 62368-1
18 5500 ~ Ah
BATTERY (Typ.)