SBH21-NBPN-D__-ST-BK Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
PART NUMBER CODING SBH21-NBPN-D_ _-ST-BK NUMBER OF POSITIONS;T (CONTACTS PER ROW) C:.008[:0.20] HH’HW’H’WEH’HH HgHifi—PH—EifliHiEfl—EiHfi—fi '173[4'40] 7 079[200] B:.008[:0.20] .157[4.00] V D . 1 0 (Q .220 [$5.60] W 11012.80] D 7 .157[4.00] —— —— l—— .079[2.00] D020 [0.50] A:.008[:0.20] .079[2.oo1 A 03 - 20, 0.2mm MAX. 22 - 30, 0.3mm MAX. 32 - 34, 0.4mm MAX. U U U U .213 [5.40] E E E E ADD BOX INSIDE DEPTH 4.0mm, NOTE 10, MATED OMPONENTS & HEIGHT ON SHEET 2, UPDATE PCB LAYOUT TOL. & AVAILABLE POSITION NUMBERS. D W Of OLE N UPDATE NOTE 4(W ° E 9(WAS INSULAT MEGOHMS MIM.) UPGRADE INSULATOR MATERIAL NYLON 9T(WAS NYLON 6T), AND & ADD NOTE 11 AND r 079[200] £3 4} A:.008[:0.20] @.031[0.80] $$$$$$$$$$$$$$$$$ $$$$$$$$$$$$$$$$$ RECOMMENDED PCB LAYOUT \ $ $ 74} 079[2 PART NUMBER POSITIONS/ A B C CONTACTS INCH MM INCH MM INCH MM SBH21-NBPN-D03-ST-BK 03/06 0.157 4.00 0.524 13.30 0.484 12.30 SBH21-NBPN-D04-ST-BK 04/08 0.236 6.00 0.602 15.30 0.563 14.30 SBH21-NBPN-D05-ST-BK 05/10 0.315 8.00 0.681 17.30 0.642 16.30 SBH21-NBPN-D06-ST-BK 06/12 0.394 10.00 0.760 19.30 0.720 18.30 SBH21-NBPN-D07-ST-BK 07/14 0.472 12.00 0.839 21.30 0.799 20.30 SBH21-MBPN-D08-ST-BK 08/16 0.551 14.00 0.917 23.30 0.878 22.30 SBH21-NBPN-D09-ST-BK 09/18 0.630 16.00 0.996 25.30 0.957 24.30 SBH21-NBPN-D10-ST-BK 10/20 0.709 18.00 1.075 27.30 1.035 26.30 SBH21-NBPN-D11-ST-BK 11/22 0.787 20.00 1.154 29.30 1.114 28.30 SBH21-NBPN-D12-ST-BK 12/24 0.866 22.00 1.232 31.30 1.193 30.30 SBH21-NBPN-D13-ST-BK 13/26 0.945 24.00 1.311 33.30 1.272 32.30 SBH21-NBPN-D14-ST-BK 14/28 1.024 26.00 1.390 35.30 1.350 34.30 SBH21-NBPN-D15-ST-BK 15/30 1.102 28.00 1.469 37.30 1.429 36.30 SBH21-NBPN-D16-ST-BK 16/32 1.181 30.00 1.547 39.30 1.508 38.30 SBH21-NBPN-D17-ST-BK 17/34 1.260 32.00 1.626 41.30 1.587 40.30 SBH21-NBPN-D18-ST-BK 18/36 1.339 34.00 1.705 43.30 1.665 42.30 SBH21-NBPN-D19-ST-BK 19/38 1.417 36.00 1.783 45.30 1.744 44.30 SBH21-NBPN-D20-ST-BK 20/40 1.496 38.00 1.862 47.30 1.823 46.30 SBH21-NBPN-D22-ST-BK 22/44 1.654 42.00 2.020 51.30 1.980 50.30 SBH21-NBPN-D25-ST-BK 25/50 1.890 48.00 2.256 57.30 2.217 56.30 SBH21-NBPN-D30-ST-BK 30/60 2.283 58.00 2.650 67.30 2.610 66.30 SBH21-NBPN-D32-ST-BK 32/64 2.441 62.00 2.807 71.30 2.768 70.30 SBH21-NBPN-D34-ST-BK 34/68 2.598 66.00 2.965 75.30 2.925 74.30 1+ 1+ @E.
Pb
R
oHS COMPLIANT
03 - 20, 0.2mm MAX.
22 - 30, 0.3mm MAX.
32 - 34, 0.4mm MAX.
.220 5.60
B
.008[ 0.20]
.157[4.00]
.157[4.00]
.020 0.50
.079[2.00]
A
.008[ 0.20]
.173 4.40
C
.008[ 0.20]
.079[2.00]
.213 5.40
.110 2.80
.079[2.00]
.079[2.00]
A
.008[ 0.20]
.031 0.80
.079[2.00]
RECOMMENDED PCB LAYOUT
NOTES:
1. INSULATOR MATERIAL: NYLON 9T, UL 94V-0, BLACK
2. CONTACT MATERIAL: BRASS
3. CONTACT PLATING: .000030" - .000050" NICKEL UNDERPLATE,
GOLD FLASH OVERALL
4. OPERATING TEMPERATURE: -40°C TO + 105°C
5. PROCESSING TEMP.: 230°C MAX FOR 60 SECONDS
( 260°C MAX FOR 10 SECONDS )
6. CONTACT RESISTANCE: 20 MILLIOHMS MAX.
7. CURRENT RATING: 2 AMPS
8. DIELECTRIC WITHSTANDING: 500 VAC
9. INSULATOR RESISTANCE: 5,000 MEGOHMS MIN.
10. MATES WITH SFH21 & SFH213 IDC SOCKET SERIES
11. MATES WITH xPPNxx2FFKx-RC FEMALE HEADER SERIES
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
D
2105
ADD BOX INSIDE DEPTH 4.0mm, NOTE 10, MATED
COMPONENTS & HEIGHT ON SHEET 2, UPDATE PCB
LAYOUT TOL. & AVAILABLE POSITION NUMBERS.
04/29/2010
LH
E
2835
UPGRADE INSULATOR MATERIAL NYLON 9T(WAS NYLON 6T), AND
ADD WARP TOLERANCE & ADD NOTE 11 AND MATES xPPNxx2FFKx-
RC OF VIEW ON PAGE 2, UPDATE NOTE 4(WAS OPERATING TEMP. -
40
C TO +85
C) & NOTE 9(WAS INSULATOR RESISTANCE: 1000
MEGOHMS MIM.)
04/07/2014
LH
F
3219
UPDATE INSULATOR COLOR OPTIONS AND TOLERANCE OF
DIMENSION 'A', ADD 19 POSITION TO DIM TABLE
05/12/2015
LH/MG
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.01 [.3]
.XXX=
.008 [.20]
.XXXX=
.0040 [.100]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 2
SCALE: 4:1
11095
F
BOX HEADER, .079[2.00] CC/RS, ST
SBH21-NBPN-D_ _-ST-BK
FILE NAME: 11095, SBH21-NBPN-D_ _-ST-BK
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
VJ
05/15/08
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
OPTIONAL GUIDE POSTS [7'00] .236] 6.00] E N ITEM 1 SBH21-NBPN-D_ _-ST-BK ITEM 2 xPPNxx2FFKP-RC (with guide posts) (MATES) xPPNxx2FFKS-RC (without guide posts) .411 10.45] T T/@:FLAT CABLE .278 [7.05] Mm ITEM 1 SBH 21-NBPN-D_ _-ST-BK ITEM 2 (MATES) SFH21-PP_N-D_ _-ID-BK (with polarizing key & without strain relief) SFH21-PP_N-D_ _-ID-BK-M181 (without polarizing key & strain relief) .565 [14.35] “J MAX. .278[ 7.05] U]N ITEM 1 SBH21-NBPN-D_ _-ST-BK ITEM 2 (MATES) SFH213-PP_N-D_ _-ID-BK (with polarizing key & strain relief) SFH213-PP_N-D_ _-ID-BK-M 181 (without polarizing key & with strain relief) l+ H SULLINS connscro- soLunons
Pb
R
oHS COMPLIANT
.278 7.05
.565
14.35
MAX.
2
1
FLAT CABLE
.278 7.05
.411
10.45
MAX.
2
1
FLAT CABLE
.276 7.00 .236 6.00
1
2
OPTIONAL
GUIDE POSTS
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.01 [.3]
.XXX=
.008 [.20]
.XXXX=
.0040 [.100]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 2
SCALE: 4:1
11095
F
BOX HEADER, .079[2.00] CC/RS, ST
SBH21-NBPN-D_ _-ST-BK
FILE NAME: 11095, SBH21-NBPN-D_ _-ST-BK
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
VJ
05/15/08
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV

Products related to this Datasheet

CONN HEADER VERT 10POS 2MM
Available Quantity: 75,994
Unit Price: 1.26
CONN HEADER VERT 40POS 2MM
Available Quantity: 16,910
Unit Price: 1.77
CONN HEADER VERT 14POS 2MM
Available Quantity: 8,751
Unit Price: 1.36
CONN HEADER VERT 50POS 2MM
Available Quantity: 8,388
Unit Price: 1.87
CONN HEADER VERT 16POS 2MM
Available Quantity: 2,785
Unit Price: 1.36
CONN HEADER VERT 26POS 2MM
Available Quantity: 1,809
Unit Price: 1.74
CONN HEADER VERT 34POS 2MM
Available Quantity: 906
Unit Price: 1.8
CONN HEADER VERT 20POS 2MM
Available Quantity: 683
Unit Price: 1.46
CONN HEADER VERT 44POS 2MM
Available Quantity: 480
Unit Price: 1.77
CONN HEADER VERT 6POS 2MM
Available Quantity: 0
Unit Price: 0.76018
CONN HEADER VERT 8POS 2MM
Available Quantity: 0
Unit Price: 0.76018
CONN HEADER VERT 12POS 2MM
Available Quantity: 0
Unit Price: 0.76018
CONN HEADER VERT 18POS 2MM
Available Quantity: 0
Unit Price: 0.81679
CONN HEADER VERT 22POS 2MM
Available Quantity: 0
Unit Price: 0.87542
CONN HEADER VERT 24POS 2MM
Available Quantity: 0
Unit Price: 0.87542
CONN HEADER VERT 28POS 2MM
Available Quantity: 0
Unit Price: 1.00481
CONN HEADER VERT 30POS 2MM
Available Quantity: 0
Unit Price: 1.00481
CONN HEADER VERT 32POS 2MM
Available Quantity: 0
Unit Price: 1.00481
CONN HEADER VERT 36POS 2MM
Available Quantity: 0
Unit Price: 1.00481
CONN HEADER VERT 60POS 2MM
Available Quantity: 0
Unit Price: 1.36848
CONN HEADER VERT 64POS 2MM
Available Quantity: 0
Unit Price: 1.47841
CONN HEADER VERT 68POS 2MM
Available Quantity: 0
Unit Price: 1.64331