LJ,QJxx08xx(H)x Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
HF|:| CI“ i" litlelfuse‘
Thyristor Datasheet
© 2021 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 05/07/21
1
LJxx08xx & QJxx08xHx & QJxx08xx Series
8 Amp High Temp Sensitive,Standard & Alternistor(High Communication)Triacs
Main Features
Description
This 8 A High Temperature Alternistor Triac solid state switch series
is designed for AC switching and phase control applications such as
motor speed and temperature modulation controls, lighting controls,
and static switching relays.
Sensitive type components guarantee gate control in Quadrants I &
IV as needed for digital control circuitry.
Alternistor type components only operate in quadrants I, II, & III and
are used in circuits requiring high dv/dt capability.
Standard type devices normally operate in Quadrants I & III triggered
from AC line
Symbol Value Unit
IT(RMS) 8 A
VDRM /VRRM 400 or 600 or 800 V
IGT (Q1) 10 to 50 mA
Features & Benefits
150°C maximum junction
temperature
Voltage capability up
to 800V
Surge capability up
to 100A at 60Hz half cycle
Solid-state switching
eliminates arcing or contact
bounce that create voltage
transients
No contacts to wear out from
reaction of switching events
Restricted (or limited) RFI
generation, depending on
activation point of
sine wave
Requires only a short gate
activation pulse in each half-
cycle
Halogen free and RoHS
compliant
Applications
Excellent for AC switching and phase control applications such as
heating, lighting, and motor speed controls.
Typical applications are AC solid-state switches, light dimmers, power
tools, home/brown goods and white goods appliances.
Alternistor Triacs (no snubber required) are used in applications with
high inductive loads requiring the highest commutation performance.
Schematic Symbol
MT2 MT1
G
RoHS
Resources Accessories Samples
Additional Information
Agency Approvals and Environmental
Environmental Approvals
RoHS
Note: UL recognition agency file number E71639 (L package only)
544 Limlfuse‘
Thyristor Datasheet
© 2021 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 05/07/21
2
LJxx08xx & QJxx08xHx & QJxx08xx Series
8 Amp High Temp Sensitive,Standard & Alternistor(High Communication)Triacs
Absolute Maximum Ratings — Sensitive Triac (4 Quadrants)
Symbol Parameter Value Unit
VDSM/VRSM Peak non-repetitive blocking voltage PW=100 μs 600V 700 V
IT(RMS) RMS on-state current (full sine wave) LJxx08Vy/LJxx08Dy TC = 130°C 8 A
ITSM
Non repetitive surge peak on-state current
(full cycle, TJ initial = 25°C)
f = 50 Hz t = 20 ms 70 A
f = 60 Hz t = 16.7 ms 84
I2t I2t Value for fusing tp = 8.3 ms 29 A2s
di/dt Critical rate of rise of on-state current
IG = 50mA with 0.1µs rise time f = 60 Hz TJ = 150°C 150 A/μs
IGTM Peak gate trigger current tp=20μs TJ = 150°C 4 A
PG(AV) Average gate power dissipation TJ = 150°C 0.3 W
Tstg Storage temperature range -40 to 150 °C
TJOperating junction temperature range -40 to 150 °C
Absolute Maximum Ratings — Alternistor (3 Quadrants)
Note: xx=voltage/10, y = sensitivity
Note: xx=voltage/10, y = sensitivity
Symbol Parameter Value Unit
VDSM/VRSM Peak non-repetitive blocking vlotage PW=100µs 600V 700 V
800V 1000 V
IT(RMS) RMS on-state current (full sine wave)
QJxx08VHy/QJxx08DHy TC = 130oC
8 AQJxx08LHy TC = 125oC
QJxx08RHy/QJxx08NHy TC = 135oC
ITSM
Non repetitive surge peak on-state
current
(full cycle,TJ initial= 25 oC)
f=50Hz t=20ms QJxx08VHy/QJxx08DHy 70
AQJxx08LHy/QJxx08RHy/QJxx08NHy 83
f=60Hz t=16.7ms QJxx08VHy/QJxx08DHy 84
QJxx08LHy/QJxx08RHy/QJxx08NHy 100
I2t I2t Value for fusing tp=8.3ms QJxx08VHy/QJxx08DHy 29 A2s
QJxx08LHy/QJxx08RHy/QJxx08NHy 26.5
di/dt Critical rate of rise of on-state current f=60Hz Tj=150oC 70 A/us
IGTM Peak gate trigger current tp=20µs Tj=150oC 4 A/us
PG(AV) Average gate power dissipation Tj=150oC 0.5 W
TSTG Storage temperature range -40 to 150 oC
TJOperating juction temperature range -40 to 150 oC
Symbol Parameter Value Unit
VDSM/VRSM Peak non-repetitive blocking vlotage PW=100µs 800V 1000 V
IT(RMS) RMS on-state current (full sine wave) QJxx08L5 TC = 125oC8 A
QJxx08R5/QJxx08N5 TC = 135oC
ITSM
Non repetitive surge peak on-state current
(full cycle,TJ initial= 25oC)
f=50Hz t=20ms 83 A
f=60Hz t=16.7ms 100
I2t I2t Value for fusing tp=8.3ms QJxx08x5 26.5 A2s
di/dt Critical rate of rise of on-state current f=60Hz Tj=150oC 70 A/us
IGTM Peak gate trigger current tp=20µs Tj=150oC 4 A/us
PG(AV) Average gate power dissipation Tj=150oC 0.5 W
TSTG Storage temperature range -40 to 150 oC
TJOperating juction temperature range -40 to 150 oC
Absolute Maximum Ratings - Standard Triac (4 Quadrants)
Note: xx=voltage/10, x = package
a; litielfuse‘
Thyristor Datasheet
© 2021 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 05/07/21
3
LJxx08xx & QJxx08xHx & QJxx08xx Series
8 Amp High Temp Sensitive,Standard & Alternistor(High Communication)Triacs
Electrical Characteristics (TJ = 25°C, unless otherwise specified) — Alternistor Triac (3 Quadrants)
Symbol Test Conditions Quadrant QJxx08xH2 QJxx08xH3 QJxx08xH4 Unit
IGT VD = 12V RL = 60 Ω I – II – III MAX. 10 20 35 mA
VGT I – II – III MAX. 1. 3 V
VGD VD = VDRM RL = 3.3 kΩ TJ = 150°C I – II – III MIN. 0.15 V
IHInitial IT = 100mA MAX. 25 30 35 mA
dv/dt VD = VDRM Gate Open TJ = 150°C
400V
MIN.
150 250 350
V/μs600V 100 200 250
800V - - 450
(dv/dt)c (di/dt)c = 4.3 A/ms TJ = 150°C MIN. 15 18 20 V/μs
tgt IG = 12 x IGT PW= 15µs IT = 11.3 A(pk) TYP. 10 10 10 μs
Note: xx=voltage/10, x = package
Electrical Characteristics (TJ = 25°C, unless otherwise specified) — Sensitive Triac (4 Quadrants)
Symbol Test Conditions Quadrant LJxx08x8 Unit
IGT VD = 12V RL = 60 Ω
I – II – III
IV MAX. 10
20 mA
VGT ALL MAX. 1. 3 V
VGD VD = VDRM RL = 3.3 kΩ TJ = 150°C ALL MIN. 0.15 V
IHInitial IT = 100mA MAX. 25 mA
dv/dt VD = VDRM Gate Open TJ = 150°C 400V TYP. 80 V/μs
600V 50
(dv/dt)c (di/dt)c = 4.3 A/ms TJ = 150°C TYP. 2 V/μs
tgt IG = 2 x IGT PW = 15µs IT = 11.3 A(pk) TYP. 12 μs
Note: xx=voltage/10, x = package,
Symbol Test Conditions Quadrant
Valye
Unit
QJxx08x5
IGT VD = 12V RL = 60 Ω
I – II – III MAX. 50 mA
IV 50
VGT ALL MAX. 1. 3 V
VGD VD = VDRM RL = 3.3 kΩ TJ = 150°C ALL MIN. 0.2 V
IHInitial IT = 100mA MAX. 50 mA
dv/dt VD = VDRM Gate Open TJ = 150°C MIN. 1000 V/μs
(dv/dt)c (di/dt)c = 4.3 A/ms TJ = 150°C MIN. 4 V/μs
tgt IG = 2X IGT PW = 15µs IT = 11.3A(pk) TYP. 11 μs
Electrical Characteristics (TJ=25oC, unless otherwise specified) — Standard Triac
MYZ NEGAYWE (mm. m Cch-r a; litielfuse‘
Thyristor Datasheet
© 2021 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 05/07/21
4
LJxx08xx & QJxx08xHx & QJxx08xx Series
8 Amp High Temp Sensitive,Standard & Alternistor(High Communication)Triacs
Static Characteristics
Symbol Test Conditions Value Unit
VTM ITM = 11.3A, tp = 380 μs MAX 1. 5 V
IDRM/IRRM VDRM=VRRM
LJxx08xy
TJ = 25oC 400-600V
MAX
10 µA
TJ = 125oC 400-600V 0.5 mA
TJ = 150oC 400-600V 3
QJxx08xHy
TJ = 25oC 400-800V 10 µA
TJ = 125oC 400-800V 0.5 mA
TJ = 150oC 400-800V 3
QJxx08x5
TJ = 25oC
800V
10 µA
TJ = 125oC 0.5 mA
TJ = 150oC 4
Thermal Resistances
Symbol Parameter Value Unit
RthJC Junction to case (AC)
LJ/QJxx08Vyy 1. 5
oC/W
LJ/QJxx08Dyy
QJxx08R5/QJxx08N5 1. 2
QJxx08L5 2.3
RthJA Junction to ambient
LJ/QJxx08Vyy 70
oC/W
LJ/QJxx08Dyy
QJxx08R5/QJxx08N5 45
QJxx08L5 90
Figure 2:
Normalized DC Gate Trigger Current for
All Quadrants vs. Junction Temperature
Junction Temperature (TJ)- ºC
Ratio of
IGT
IGT (TJ = 25°C)
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
-40-15 10 35 60 85 110135 150
Figure 1:
Definition of Quadrants
Note: Alternistors will not operate in QIV
MT2 POSITIVE
(Positive Half Cycle)
MT2 NEGATIVE
(Negative Half Cycle)
NOTE: Alternistors will not operate in QIV
MT1
MT2
+ IGT
REF QII
MT1
IGT
GATE
MT2
REF
MT1
MT2
REF
MT1
MT2
REF
QI
QIV
QIII
ALL POLARITIES ARE REFERENCED TO MT1
(-)
IGT
GATE
(+)
IGT -
IGT
GATE
(-)
IGT
GATE
(+)
+
-
Note: xx=voltage/10, x=package, y = sensitivity
i" litlelfuse‘
Thyristor Datasheet
© 2021 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 05/07/21
5
LJxx08xx & QJxx08xHx & QJxx08xx Series
8 Amp High Temp Sensitive,Standard & Alternistor(High Communication)Triacs
Figure 3:
Normalized DC Holding Current vs. Junction Temperature
Figure 4:
Normalized DC Gate Trigger Voltage for
All Quadrants vs. Junction Temperature
Junction Te mperature (T
J
)- ºC
Ratio of
I
H
I
H
(T
J
= 25°C)
0
0.4
0.8
1.2
1.6
-40-15 10 35 60 85 110135 150
Junction Temperature (T
J)- ºC
Ratio of VGT
VGT (T
J = 25°C)
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
-40-15 10 35 60 85 110135 150
Figure 7:
On-State Current vs. On-State Voltage (Typical)
Postitive or Negative Instantaneous
On-State Voltage (v
T
) - Volts
Postitive or Negative Instantaneous
On-State Current (i
T
) - Amps
0
2
4
6
8
10
12
14
16
18
20
0.60.8 11.2 1.41.6 1.8
RMS On-State Current (I
T(RMS)
) - Amps
Average On-State
Power Dissipation (P
D(AV)
) - Watts
0
1
2
3
4
5
6
7
8
02468
Figure 5:
Power Dissipation (Typical) vs. RMS On-State Current
Figure 6:
Maximum Allowable Case Temperature vs. On-State Current
RMS On-State Current (IT(RMS)) - Amps
Maximum Allowable
Case Te mperature (T
C
) - °C
80
90
100
110
120
130
140
150
160
0246810
LJxx08Vy & LJxx08Dy
QJxx08VHy & QJxx08DHy
QJxx08LHy &QJxx08Ly
QJxx08RHy/QJxx08NHy
QJxx08RyQJxx08Ny
i" litlelfuse‘
Thyristor Datasheet
© 2021 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 05/07/21
6
LJxx08xx & QJxx08xHx & QJxx08xx Series
8 Amp High Temp Sensitive,Standard & Alternistor(High Communication)Triacs
Surge Current Duration- Full Cycles
1
Peak Surge (Non-Repetitive)
On-State Current (I
TSM
) - Amps
110100 1000
10
100
Figure 8: Surge Peak On-State Current vs. Number of Cycles
SUPPLY FREQUENCY: 60 Hz Sinusoidal
LOAD: Resistive
RMS On-State Current: [IT(RMS)]: Maximum Rated
Value at Specified Case Temperature
Notes:
1. Gate control may be lost during and immediately
following surge current interval.
2. Overload may not be repeated until junction
temperature has returned to steady-state
rated value.
Soldering Parameters
Reflow Condition Pb – Free assembly
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (min to max) (ts)60 – 180 secs
Average ramp up rate (Liquidus Temp) (TL) to
peak 5°C/second max
TS(max) to TL - Ramp-up Rate 5°C/second max
Reflow - Temperature (TL) (Liquidus) 217°C
- Time (tL)60 – 150 seconds
Peak Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak Temperature (tp)20 – 40 seconds
Ramp-down Rate 5°C/second max
Time 25°C to peak Temperature (TP)8 minutes Max.
Do not exceed 280°C
Time
Temperature
TP
TL
TS(max)
TS(min)
25
tP
tL
tS
time to peak temperature
Preheat
P
rehea
t
Ramp-up
R
amp-up
Ramp-downRamp-d
o
Physical Specifications
Terminal Finish 100% Matte Tin-plated
Body Material UL Recognized compound meeting
flammability rating V-0.
Terminal Material Copper Alloy
Design Considerations
Careful selection of the correct component for the applications
operating parameters and environment will go a long way toward
extending the operating life of the Thyristor. Good design practice
should limit the maximum continuous current through the main
terminals to 75% of the component rating. Other ways to ensure
long life for a power discrete semiconductor are proper heat
sinking and selection of voltage ratings for worst case conditions.
Overheating, overvoltage (including dv/dt), and surge currents are
the main killers of semiconductors. Correct mounting, soldering,
and forming of the leads also help protect against
component damage.
Environmental Specifications
Test Specifications and Conditions
AC Blocking (VDRM)MIL-STD-750, M-1040, Cond A Applied
Peak AC voltage @ 150°C for 1008 hours
Temperature Cycling MIL-STD-750, M-1051, 1000 cycles;
-55°C to +150°C; 15-min dwell-time
Temperature/Humidity EIA / JEDEC, JESD22-A101 1008 hours;
320V - DC: 85°C; 85% rel humidity
High Temp Storage MIL-STD-750, M-1031, 1008 hours;
150°C
Low-Temp Storage 1008 hours; -40°C
Resistance to Solder Heat MIL-STD-750 Method 2031
Solderability ANSI/J-STD-002, category 3, Test A
Lead Bend MIL-STD-750, M-2036 Cond E
" ////// n WM¢ ,74.‘+ 1’; 7 ,, 17%| 77 ‘L, WM/fl ,7 .[ i" litlelfuse‘
Thyristor Datasheet
© 2021 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 05/07/21
7
LJxx08xx & QJxx08xHx & QJxx08xx Series
8 Amp High Temp Sensitive,Standard & Alternistor(High Communication)Triacs
Dimensions — TO-251AA (V-Package) — V-PAK Through Hole
Dimension Inches Millimeters
Min Ty p Max Min Ty p Max
A0.037 0.040 0.043 0.94 1. 01 1.09
B0.235 0.242 0.245 5.97 6.15 6.22
C0.350 0.361 0.375 8.89 9.18 9.53
D0.205 0.208 0.213 5.21 5.29 5.41
E0.255 0.262 0.265 6.48 6.66 6.73
F0.027 0.031 0.033 0.69 0.80 0.84
G0.087 0.090 0.093 2.21 2.28 2.36
H0.085 0.092 0.095 2.16 2.34 2.41
I0.176 0.180 0.184 4.47 4.57 4.67
J0.018 0.020 0.023 0.46 0.51 0.58
K0.035 0.037 0.039 0.90 0.95 1. 0 0
L0.018 0.020 0.023 0.46 0.52 0.58
P0.042 0.047 0.052 1.06 1.20 1.32
Q0.034 0.039 0.044 0.86 1. 0 0 1. 11
R0.034 0.039 0.044 0.86 1. 0 0 1. 11
S0.074 0.079 0.084 1.86 2.00 2.11
AREA: 0.040 IN
2
T
C
MEASURING POINT
GATE G
I
E
D
A
B
C
F
J
H
K
L
5.28
.208
5.34
.210
MT2
MT1
MT2
P
Q
RS
Dimensions — TO-252AA (D-Package) — D-PAK Surface Mount
Dimension Inches Millimeters
Min Ty p Max Min Ty p Max
A0.037 0.040 0.043 0.94 1. 01 1.09
B0.235 0.243 0.245 5.97 6.16 6.22
C0.106 0.108 0.113 2.69 2.74 2.87
D0.205 0.208 0.213 5.21 5.29 5.41
E0.255 0.262 0.265 6.48 6.65 6.73
F0.027 0.031 0.033 0.69 0.80 0.84
G0.087 0.090 0.093 2.21 2.28 2.36
H0.085 0.092 0.095 2.16 2.33 2.41
I0.176 0.179 0.184 4.47 4.55 4.67
J0.018 0.020 0.023 0.46 0.51 0.58
K0.035 0.037 0.039 0.90 0.95 1. 0 0
L0.018 0.020 0.023 0.46 0.51 0.58
M0.000 0.000 0.004 0.00 0.00 0.10
N0.021 0.026 0.027 0.53 0.67 0.69
O0° 0° 5° 0° 0° 5°
P0.042 0.047 0.052 1.06 1.20 1.32
Q0.034 0.039 0.044 0.86 1. 0 0 1. 11
M
O
N
H
J
L
K
.118
3
.063
1.60
.071
1.80
.264
6.71
.264
6.71
.181
4.60
GATE
MT2
MT1
MT2
T
C
MEASURING POINT
G
I
D
E
A
B
C
F
5.28
.208
5.34
.210
: 0.040 IN
2
AREA
P
Q
Connects to MT2
Thyristor Datasheet
© 2021 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 05/07/21
8
LJxx08xx & QJxx08xHx & QJxx08xx Series
8 Amp High Temp Sensitive,Standard & Alternistor(High Communication)Triacs
Dimensions — TO-220AB (R-Package) — Non-Isolated Mounting Tab Common with
Center Lead
Dimension Inches Millimeters
Min Max Min Max
A0.380 0.420 9.65 10.67
B0.105 0.115 2.67 2.92
C0.230 0.250 5.84 6.35
D0.590 0.620 14.99 15.75
E0.142 0.147 3.61 3.73
F0.110 0.130 2.79 3.30
G0.540 0.575 13.72 14.61
H0.025 0.035 0.64 0.89
J0.195 0.205 4.95 5.21
K0.095 0.105 2.41 2.67
L0.060 0.075 1.52 1.91
M0.085 0.095 2.16 2.41
N0.018 0.024 0.46 0.61
O0.178 0.188 4.52 4.78
P0.045 0.060 1. 14 1.52
R0.038 0.048 0.97 1.22
Dimensions — TO-220AB (L-Package) — Isolated Mounting Tab
Dimension Inches Millimeters
Min Max Min Max
A0.380 0.420 9.65 10.67
B0.105 0.115 2.67 2.92
C0.230 0.250 5.84 6.35
D0.590 0.620 14.99 15.75
E0.142 0.147 3.61 3.73
F0.110 0.130 2.79 3.30
G0.540 0.575 13.72 14.61
H0.025 0.035 0.64 0.89
J0.195 0.205 4.95 5.21
K0.095 0.105 2.41 2.67
L0.060 0.075 1.52 1.91
M0.085 0.095 2.16 2.41
N0.018 0.024 0.46 0.61
O0.178 0.188 4.52 4.78
P0.045 0.060 1. 14 1.52
R0.038 0.048 0.97 1.22
K
J
A
H
G
B
F
E
C
D
L
R
T
C
MEASURING POINT AREA (REF.) 0.17 IN
2
MT2
O
P
N
M
MT1 GATE
.320
8.13
.526
13.36
.276
7. 01
K
J
A
H
G
B
F
Ø
E
C
D
L
R
T
C
MEASURING POINT
MT2
MT2
O
P
N
M
MT1
.276
7.01
.526
13.36
.320
8.13
GATE
AREA (REF.) 0.17 IN
2
NOTCH IN
GATE LEAD
TO ID.
NON-ISOLATED
TAB
Note: Maximum torque to
be applied to mounting tab
is 8 in-lbs, (0.904 Nm).
Note: Maximum torque to
be applied to mounting tab
is 8 in-lbs, (0.904 Nm).
a; litielfuse‘
Thyristor Datasheet
© 2021 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 05/07/21
9
LJxx08xx & QJxx08xHx & QJxx08xx Series
8 Amp High Temp Sensitive,Standard & Alternistor(High Communication)Triacs
Product Selector
Part Number Voltage Gate Sensitivity Quadrants Type Package
400V 600V 800V I – II – III IV
LJxx08D8 x x - 10mA 20mA Sensitive Triac TO-252 D-PAK
LJxx08V8 x x - 10mA 20mA Sensitive Triac TO-251 V-PAK
QJxx08DH2 x x - 10mA - Alternistor Triac TO-252 D-PAK
QJxx08VH2 x x - 10mA - Alternistor Triac TO-251 V-PAK
QJxx08DH3 x x - 20mA - Alternistor Triac TO-252 D-PAK
QJxx08VH3 x x - 20mA - Alternistor Triac TO-251 V-PAK
QJxx08DH4 x x - 35mA - Alternistor Triac TO-252 D-PAK
QJxx08VH4 x x - 35mA - Alternistor Triac TO-251 V-PAK
QJxx08LH4 - - x 35mA - Alternistor Triac Alternistor Triac
QJxx08RH4 - - x 35mA - Alternistor Triac Alternistor Triac
QJxx08NH4 - - x 35mA - Alternistor Triac Alternistor Triac
QJxx08L5 - - x 50mA 50mA Standard Triac Standard Triac
QJxx08R5 - - x 50mA 50mA Standard Triac Standard Triac
QJxx08N5 - - x 50mA 50mA Standard Triac Standard Triac
Note: xx=voltage/10
Dimensions — TO-263AB (N-Package) — D2-PAK Surface Mount
Dimension Inches Millimeters
Min Max Min Max
A0.360 0.370 9.14 9.40
B0.380 0.420 9.65 10.67
C0.178 0.188 4.52 4.78
D0.025 0.035 0.64 0.89
E0.045 0.060 1. 14 1.52
F0.060 0.075 1.52 1.91
G0.095 0.105 2.41 2.67
H0.092 0.102 2.34 2.59
J0.018 0.024 0.46 0.61
K0.090 0.110 2.29 2.79
S0.590 0.625 14.99 15.88
V0.035 0.045 0.89 1. 14
U0.002 0.010 0.05 0.25
W0.040 0.070 1.02 1.78
G
B
A
W
V
S
MT1
MT2
T
C
MEASURING POINT
C
E
K
H
J
U
.320
8.13
.276
7.01 .331
8.41
GATE
.460
11.68
.665
16.89
.260
6.60
.150
3.81
.080
2.03
.085
2.16
.055
1.40
.350
8.89
.276
7.01
.276
7.01
AREA: 0.11 IN
2
D
F
a; litielfuse‘
Thyristor Datasheet
© 2021 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 05/07/21
10
LJxx08xx & QJxx08xHx & QJxx08xx Series
8 Amp High Temp Sensitive,Standard & Alternistor(High Communication)Triacs
Packing Options
Part Number Marking Weight Packing Mode Base Quantity
LJxx08D8TP LJxx08D8 0.3g Tube Pack 750(75 per tube)
LJxx08D8RP LJxx08D8 0.3g Embossed Carrier 2500
LJxx08V8TP LJxx08V8 0.4g Tube Pack 750(75 per tube)
QJxx06VH2TP QJxx08VH2 0.3g Tube Pack 750(75 per tube)
QJxx08DH2TP QJxx08DH2 0.3g Tube Pack 750(75 per tube)
QJxx08DH2RP QJxx08DH2 0.3g Embossed Carrier 2500
QJxx08DH3TP QJxx08DH3 0.3g Tube Pack 750(75 per tube)
QJxx08DH3RP QJxx08DH3 0.3g Embossed Carrier 2500
QJxx08VH3TP QJxx08VH3 0.4g Tube Pack 750(75 per tube)
QJxx08DH4TP QJxx08DH4 0.3g Tube Pack 750(75 per tube)
QJxx08DH4RP QJxx08DH4 0.3g Embossed Carrier 2500
QJxx08VH4TP QJxx08VH4 0.4g Tube Pack 750(75 per tube)
QJxx08LH4TP QJxx08LH4 2.2g Tube Pack 1000(50per tube)
QJxx08RH4TP QJxx08RH4 2.2g Tube Pack 1000(50per tube)
QJxx08NH4TP QJxx08NH4 1.6g Tube Pack 1000(50per tube)
QJxx08NH4RP QJxx08NH4 1.6g Embossed Carrier 500
QJxx08L5TP QJxx08L5 2.2g Tube Pack 1000(50per tube)
QJxx08R5TP QJxx08R5 2.2g Tube Pack 1000(50per tube)
QJxx08N5TP QJxx08N5 1.6g Tube Pack 1000(50per tube)
QJxx08N5RP QJxx08N5 1.6g Embossed Carrier 500
Note: xx=voltage/10
CURRENT
08: 8A
SENSITIVITY & TYPE
Sensitive Triac:
8
:
10 mA (QI, II, III)
20 mA (QIV)
Standard Triac
5 :
50mA(QI,II,III,IV)
Alternistor Triac:
H2 : 10mA(QI,II,III)
H3 : 20mA(QI,II,III)
H4 : 35mA(QI,II,III)
PACKAGE TYPE
V : TO-251 (VPAK)
D : TO-252 (DPAK)
L : TO-220 Isolated
R : TO-220 Non Isolated
N : TO-263 D
2
PAK
VOLTAGE RATING
40 :
400V
60 :
600V
80 :
800V
QJ 60 08 V 8
COMPONENT TYPE
LJ :
HT Sensitive Triac
QJ
:
HT Triac or Alternistor
Part Numbering System Part Marking System
LJ6008V8
YMLDD
®
Date Code Marking
Y:Year Code
M: Month Code
L: Location Code
DD: Calendar Code
o) ’\/‘ i" litlelfuse‘
Thyristor Datasheet
© 2021 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 05/07/21
11
LJxx08xx & QJxx08xHx & QJxx08xx Series
8 Amp High Temp Sensitive,Standard & Alternistor(High Communication)Triacs
TO-252 Embossed Carrier Reel Pack (RP) Specifications
Meets all EIA-481-2 Standards
DC
XXXXXX
XXXXXX
DC
XXXXXX
DC
XXXXXX
XX
XX
XX
MT1
MT2
0.059 Dia
(1.5)
0.157
(4.0)
Gate
0.63
(16.0) 0.524*
(13.3)
Cover Tape* 0.315
(8.0)
0.512
(13.0)
Arbor
Hole Dia.
0.64
(16.3)
12.99
(330.0)
Dimensions are in inches
(and Millimeters)
Direction of Feed
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each product selected for their own applications. Littelfuse products are
not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at http://www.littelfuse.com/disclaimer-electronics.
Gate
MT1
MT2
0.512 (13.0) Arbor
Hole Dia.
0.945
(24.0)
0.63
(16.0)
1.01
(25.7)
12.99
(330.0)
0.827
(21.0)
0.157
(4.0)
Direction of Feed
Dimensions
are in inches
(and millimeters).
*
* Cover tape
0.059 DIA
(1.5)
TO-263 Embossed Carrier Reel Pack (RP) Specifications
Meets all EIA-481-2 Standards

Products related to this Datasheet

TRIAC ALTERNISTOR 800V 8A TO220
Available Quantity: 1,000
Unit Price: 4.75
TRIAC ALTERNISTOR 800V 8A TO263
Available Quantity: 1,000
Unit Price: 6.44
TRIAC 800V 8A TO263
Available Quantity: 1,000
Unit Price: 4.54
TRIAC 800V 8A TO220
Available Quantity: 1,000
Unit Price: 4.42
TRIAC 800V 8A TO220
Available Quantity: 1,000
Unit Price: 4.28
TRIAC ALTERNISTOR 800V 8A TO220
Available Quantity: 990
Unit Price: 5.68
TRIAC 800V 8A TO263
Available Quantity: 487
Unit Price: 4.54
TRIAC ALT 8A 400V TO-252 D-PAK
Available Quantity: 0
Unit Price: 1.58647
TRIAC ALT 8A 400V TO-251 V-PAK
Available Quantity: 0
Unit Price: 1.58647
TRIAC ALT 8A 600V TO-252 D-PAK
Available Quantity: 0
Unit Price: 1.71345
TRIAC ALT 8A 600V TO-251 V-PAK
Available Quantity: 0
Unit Price: 1.71345
TRIAC ALT 8A 400V TO-252 D-PAK
Available Quantity: 0
Unit Price: 1.53668
TRIAC ALT 8A 400V TO-252 D-PAK
Available Quantity: 0
Unit Price: 1.53056
TRIAC ALT 8A 600V TO-251 V-PAK
Available Quantity: 0
Unit Price: 1.57076
TRIAC ALT 8A 600V TO-251 V-PAK
Available Quantity: 0
Unit Price: 1.57076
TRIAC ALT 8A 600V TO-252 D-PAK
Available Quantity: 0
Unit Price: 1.68257
TRIAC ALT 8A 600V TO-252 D-PAK
Available Quantity: 0
Unit Price: 1.67964
TRIAC ALT 8A 600V TO-251 V-PAK
Available Quantity: 0
Unit Price: 1.75393
TRIAC ALT 8A 600V TO-251 V-PAK
Available Quantity: 0
Unit Price: 1.72277
TRIAC ALT 8A 400V TO-252 D-PAK
Available Quantity: 2,700
Unit Price: 2.54
TRIAC ALT 8A 600V TO-252 D-PAK
Available Quantity: 2,379
Unit Price: 2.88
TRIAC ALT 8A 400V TO-252 D-PAK
Available Quantity: 2,524
Unit Price: 2.58
TRIAC ALT 8A 400V TO-252 D-PAK
Available Quantity: 2,681
Unit Price: 2.58
TRIAC ALT 8A 600V TO-252 D-PAK
Available Quantity: 2,690
Unit Price: 2.84
TRIAC ALT 8A 600V TO-252 D-PAK
Available Quantity: 2,534
Unit Price: 2.83
HT ALTNSTR 400V 8A 10-10-10 MA T
Available Quantity: 0
Unit Price: 1.2299
HT ALTNSTR 400V 8A 10-10-10 MA T
Available Quantity: 0
Unit Price: 1.52097
HT ALTNSTR 400V 8A 10-10-10 MA T
Available Quantity: 0
Unit Price: 1.55212
TRIAC ALTERNISTOR 800V 8A TO263
Available Quantity: 500
Unit Price: 6.44