PT6 Series Datasheet by Amphenol Piher Sensing Systems

200$ MRS 2002 S M! m l/\ PIHE sensmg systems
Electrical rotation angle
Torque
Life*
Rotational 0.2 to 2 Ncm . (0.3 to 2.7 in - oz)
Mechanical rotation angle 235° ± 5°
200° ± 20°
Up to 10K cycles
Range of values * 220 Rn 5M (Decad. 1.0 - 2.0 - 2.2 - 2.5 - 4.7 - 5.0)
Tolerance *
Max. voltage
Nominal power 50°C (122°F) (see power rating curve)
100 VDC (lin) 50 VDC (no lin)
± 20%
± 30%
0.1 W (lin) 0.05 W (no lin)
220 Rn 1M
1M Rn 5M
Taper * Lin; Log; Alog (Log. & Alog. only Rn > 1K)
Residual resistance*
Equivalent noise resistance
0.5% Rn (5 min.)
3% Rn (3 min.)
Operating temperature ** -25°C to +70°C (-13°F to + 158°F)
* Others: check availability.
** Up to 85°C depending on application.
Stop > 4 Ncm.(>5.6 in-oz)
Main features
- Carbon resistive element
- Mechanical detents feature
- IP54 protection according to IEC
60529
- Polyester substrate
- Wiper positioned at initial, 50%
or fully clockwise
- Loose and assembled shaft and
knobs
- Linear, logarithmic and
antilogarithmic tapers
- Also available:
• Magazines packaging for
automatic insertion
• Long life models (10K cycles)
• Self extinguishable plastic
(UL94V0)
• SMD versions available (see
PS-6 and N-6 datasheets)
• SPDT switch function
Description
Mechanical specifications
Electrical specifications
The PT-6 potentiometer offers
control where frequent
adjustment is required. The
shaftless design allows for
employment of different
engagement mechanisms, such as
a customized shaft, a motor
control or a human interface
adjustment.
This potentiometer can also
control variable outputs including
frequency, change in motor speed
or volume.
Typical applications include
automotive controls, test and
measurement equipment,
consumer electronics, appliances,
timer relays, light dimmers,
motion alarms, thermostats
adjust, home and building
automation and medical
equipment control panels.
This datasheet shows you the
basics of the PT-6 potentiometer
that is quite versatile and easy to
taylor.
Do not hesitate to contact Piher
for advice.
Automotive / Appliance control
Piher Sensing Systems
Potentiometers | Hall effect contactless sensors | Inductive sensors
Printed electronics | Value added assemblies
Mechatronics
Electromechanical
Controls
Sensors
6 mm carbon trimmer potentiometer
PT6
-Page 1 of 6-
6 mm carbon trimmer potentiometer
PT6
Automotive / Appliance control
How to order Optional extras
Piher Sensing Systems
Potentiometers | Hall effect contactless sensors | Inductive sensors
Printed electronics | Value added assemblies
Mechatronics
Electromechanical
Controls
Sensors
Online product configurator: https://piher.net/configurator/pt6-6-configurator-potentiometer/
VK
Rotors
A
K
M
Q
W
X
(See note 1)
PT-6
Series
Value
A
Taper
A = Lin.
B = Log.
C = Alog.
Detents
Life
E= 10 K cycles
2020
Tolerance
3030 = ± 30%
2020 = ± 20%
1010 = ± 10%
0707 = ± 7%
0505 = ± 5%
- = None
P04
P05
P06
P07
P08
P10
000 = CM
221 = 220
Mounting method
-- -
Standard default options
How to order examples
Crimping
Yes
Packing Bulk
Rotor colour White
Wiper
send
position Initial
Mechanical l
ife 1000 cycles
221
505 = 5M
(See note 4)
H = Horizontal adjust
V = Vertical adjust
(3) Tolerance (non standard, custom): check availability............
Negative tolerance
Positive tolerance
Code eg.: 07 05
=
+ 7
– 5
000 = CM = switch SPDT version (contact us por further information)
(2) Value: Code: 22 1 =
Number of zeros
First two digits.
Potentiometer without knob or shaft, only the rotor. Potentiometer with knob or shaft, only the knob/shaft.
Default colour for knob/shaft is cream.
(7)
(6) Only for “V” mounting method. “W” rotor with shaft Fig. 2 is not available in magazines .
PT6KH-103A2020
6mm potentiometer with rotor “K” (cross shape), H mounting method
(horizontal adjustment), 10K resistive value, linear taper, 20% resistive tolerance and
crimped terminals.
PT6WV-104A1010-5NE-SC
6mm potentiometer with factory pre-inserted knob, V mounting method
(vertical adjustment), 100K resistive value, linear taper, 10% resistive
tolerance, black knob ref. 6148 and straight terminals (not crimped).
- = 1K cycles BL = White
Packaging
- = Bulk
T = Magazines
-
- = Initial
PM = 50%
PF = Final
Wiper position
Crimping
Detents
None
(See note 5)
(5) Detented versions use purple rotor color (rotor color code "VI"). Ordering code example: PT6KH-254A2020-P04-VI
(For rotors W or X)
AM = Yellow
AZ = Blue
CR = Cream
GR = Grey
IN = Natural /Not
coloured
NE = Black
RO = Red
VE = Green
VI = Purple/violet
(4) Life: • Standard = 1000 cycles • Long = 10.000 cycles (non-detented models)
SC = Not crimped
- = Crimped terminals
SPDT. function
45°
-Page 2 of 6-
(See note 2) (See note 7)
(See note 3)
Knob/rotor
colour
Resistance 100 200 220 250 470 500 1K 2K 2.2K 2.5K 4.7K 5K 10K 20K 22K 25K 47K 50K 100K 200K 220K 250K 470K 500K 1M 2M 2.5M 4.7M 5M
How to order code 101 201 221 251 471 501 102 202 222 252 472 502 103 203 223 253 473 503 104 204 224 254 474 504 105 205 255 475 505
Standard tolerance 30% 20% 30%
(See note 6)
NOTES: (1) «X» is only available with horizontal adjusting method.
Shaft/Knob
01 = Fig.1
02 = Fig. 2
03 = Fig. 3
04 = Fig. 4
05 = Fig. 5
sensing syslems PIHER
0.65
1.85
+0.07
±0.05
-0.03
1.4
±0.05
0.6
1.8
±0.1
±0.1
1.5
±0.05
+0.1
2.5
5
4.5
3.5
6.3
2.5
2.5
2.5
1.8
0.6
2.5 2.5
2.5 2.5
2.5
0.9
0.7
3.3
4
3.5
2.5
2.5
2.5
5
6.3
1.8
0.6
0.7
0.6
1.8
±0.1
±0.05
6
4.3
±0.
1
1.8
0.6
6
4.3
±0.05
6 mm carbon trimmer potentiometer
PT6
Automotive / Appliance control
Rotors
Mounting methods. Dimensions
Piher Sensing Systems
Potentiometers | Hall effect contactless sensors | Inductive sensors
Printed electronics | Value added assemblies
Mechatronics
Electromechanical
Controls
Sensors
H = vertical mounting – horizontal adjustment
V = horizontal mounting – vertical adjustment
A E
S
+0.1
±0.05
0.9
A
Hexagonal thru hole
colour: pink
Q
Cross slot thru hole
colour: pink
M
Hexagonal thru hole
K
Cross slot thru hole
A ES
Download STEP files here:
https://piher.net/piher/?p=894
X = Adjustable from collector side
0.7
W = Adjustable from terminal side
(wiper)
(initial)(final) E A
S
-Page 3 of 6-
Default delivery is at
initial position.
Wipers are shown
positioned at 50%
for the picture.
With inserted
knob / shaft.
Example with
knob ref. 5155
ear $$Q¥$$$ PIHERiiSfQflg
6 mm carbon trimmer potentiometer
PT6
Automotive / Appliance control
SMD versions
This is the default terminals type.
Not-crimped terminals dimensions
Please indicate “SC” at the end of the part number for this version.
Detents / Stop positions
Piher Sensing Systems
Potentiometers | Hall effect contactless sensors | Inductive sensors
Printed electronics | Value added assemblies
Mechatronics
Electromechanical
Controls
Sensors
SMD / SMT version available. See PS-6 and N-6 datasheets at: www.piher.net
A
B
A = Linear
B = Log.
C = Alog. C
Standard Tapers
Collector (S) 0.30
X
Terminals 0.25
1.6
3.3
X
0.8
4
3.3
7.5
0.3
0.25
0.7
3.5
Crimped terminals (detail)
Others: check availability. Unless otherwise specified the detents
are evenly spaced (using the end points as reference).
For more than 10 detents versions please contact Piher
for more information.
All detented versions will be studied case by case.
Contact Piher for leadtimes and availability. Standard mechanical life: 100 cycles.
P08
P06P04
P10
P07
P05
Relative detent positions along the total
mechanical travel.
The colour of the rotor will be purple-violet.
Detent torque can vary from 1.2 to 2.5 times the standard
potentiometer torque.
Long life versions are available under request. Contact Piher
for more information.
(2)
(1)
(4)
(5)
(3)
(6)
-Page 4 of 6-
NOTES FOR DETENTED VERSIONS
50%
±15°
INITIAL
CCW FINAL
CW
2.6
3.8
6.3
6
3.3
2.2
0.8
13.30
10
5
1.50
2.90
2
5
1
Default position = CCW
6.5
3.8
2.2
6.3
3.85
2
5
2.5
5
17.5
6.3
4.3
3.4
2.35
0.8
6
2.2
1.2
1.87
R 1
6.5
2.2
3.8
0.8
5.5
6.3
3.2
6.3
4.3
2.54
R 1
0.64
6
1.87
2.2
1.2
Dual gang metal shaft / ref. 6060
6 mm carbon trimmer potentiometer
PT6
Automotive / Appliance control
Piher Sensing Systems
Potentiometers | Hall effect contactless sensors | Inductive sensors
Printed electronics | Value added assemblies
Mechatronics
Electromechanical
Controls
Sensors
Knobs/Shafts
Colour: grey. For other colours check availability.
Shaft. Not suitable for magazine packaging
Position of the wiper.
Colour: grey. For other colours check availability.
Standard knob. Suitable for V models only. Default color: cream. Suitable for V models only. Default color: cream.
If you wish to use your own plastic shaft/knob/actuator please contact Piher for advice about compatible materials.
By default shafts and knobs are delivered unassembled and fit the “K” rotor type.
Mounted shafts are delivered at random position. Custom positioning available.
Positioning
Ref.: 6160 / Fig. 6
Ref.: 6148 / Fig. 5
Ref.: 5141 / Fig. 3 Ref.: 6172 / Fig. 4
Ref.: 5155 / Fig. 1 Ref.: 6132 / Fig. 2
-Page 5 of 6-
PIHERiifli’Qi
The product information in this catalogue is for reference purposes. Please contact Piher for the most up to date and accurate design
information.
Piher Sensors & Controls S.A., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively, “Piher”),
disclaim any and all liability for any errors, inaccuracies or incompleteness contained herein or in any other disclosure relating to any
product described herein.
Piher disclaims any and all liability arising out of the use or application of any product described herein or of any information provided
herein to the maximum extent permitted by law. The product specifications do not expand or otherwise modify Pihers terms and
conditions of sale, including but not limited to the warranty expressed therein, which apply to these products.
No licence, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by any conduct
of Piher.
The products shown herein are not designed for use in medical, life-saving, or life-sustaining applications unless otherwise expressly
indicated. Customers using or selling Piher products not expressly indicated for use in such applications do so entirely at their own risk
and agree to fully indemnify Piher for any damages arising or resulting from such use or sale. Please contact authorised Piher personnel
to obtain written terms and conditions regarding products designed for such applications.
Product names and markings noted herein may be trademarks of their respective owners.
Information contained in and/or attached to this catalogue may be subject to export control regulations of the European Community,
USA, or other countries. Each recipient of this document is responsible to ensure that usage and/or transfer of any information contained
in this document complies with all relevant export control regulations. If you are in any doubt about the export control restrictions that
apply to this information, please contact the sender immediately. For any Piher Exports, Note: All products / technologies are EAR99
Classified commodities. Exports from the United States are in accordance with the Export Administration Regulations. Diversion contrary
to US law is prohibited.
Piher is an AmphenolTM company.
All Piher products can be adapted to meet customer´s requirements.
Please always use the latest updated datasheets and 3D models published at our website www.piher.net.
Piher potentiometer’s
recommended connection circuit
for a position sensor or control
application.
(voltage divider circuit electronic
design)
Piher Sensing Systems
Polígono Industrial Municipal
Vial T2 Nº22
31500 Tudela - Spain
Tel: +34-948-820450
sales@piher.net
www.piher.net
6 mm carbon trimmer potentiometer
PT6
rev171220
13
88
530
Potentiometers | Hall effect contactless sensors | Inductive sensors
Printed electronics | Value added assemblies
Automotive / Appliance control
Disclaimer
Recommended
connections
Power rating curve
Contact
Piher Sensing Systems
Mechatronics
Electromechanical
Controls
Sensors
50 70
W
100
%
(%)
40
%
C
Pb
R
o
H
S
a
n
d
R
E
A
C
H
c
e
r
t
i
f
i
c
a
t
e
s
o
f
c
o
m
p
l
i
a
n
c
e
a
t
w
w
w
.
p
i
h
e
r
.
n
e
t
ISO 14001
BUREAU VERITAS
Certification
Units per box
BOXES / BULK
All
Model
1.000
Magazines for PT-6 V with or without crimping.
Box dimensions (mm):
185x85x40
±5 %
±3 % (Rn < 1 M )
±300 ppm (Rn <100 K)
±2.5 %
±5 %
±2 %
Electrical life
Mechanical life (cycles)
Temperature coefficient
Thermal cycling
Damp heat
Vibration (for each plane,X,Y,Z)
Tests
1.000 h. @ 50° C; 0.25 W
1000 @ 10 CPM ...15 CPM
–25° C; +70° C
16 h. @ 85° C; 2h. @ -25° C
500 h. @ 40° C @ 95% HR
2 h. @ 10 Hz. ... 55 Hz.
Typical variations
Out of range values may not comply these results
Packaging
530
-Page 6 of 6-
AUTOMATIC INSERTION
80 Pieces
Units per magazine
PT-6 V & PT-6 WV
Magazines
RAD
RL
RL 100 x R
VCC
C
Noise filter.
Ground.
E
A
S