T52x,T530 Series, KO-CAP® Datasheet by KEMET

View All Related Products | Download PDF Datasheet
KEIl/IEI' a VMiEO company [(0-04]:
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Built Into Tomorrow
Overview
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable
of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of
multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single
surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple
current capabilities.
The T52X/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is
suitable for general purpose DC applications for up to 48 volt DC voltage rails.
Benefits
ESR values down to 5 mΩ
• Stable capacitance across temperature and voltage
• No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
• 100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy and RoHS compliant
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3
players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS
navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed
servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions,
microprocessor decoupling, and high ripple current applications.
KEMET Organic Capacitor (KO-CAP®)
T52X/T530 Polymer Electrolytic Capacitors
KEIl/IEI' amen company
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
2
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Environmental Compliance
RoHS compliant (6/6) according to Directive 2002/95/EC when ordered with 100% Sn, Ni-Pd-Au or
non-magnetic 100% Sn solder
• Halogen-free
Epoxy compliant with UL94 V-0
K-SIM
For a detailed analysis of specific part numbers, please visit ksim.kemet.com to access KEMETs K-SIM software. KEMET
K-SIM is designed to simulate behavior of components with respect to frequency, ambient temperature, and DC bias levels.
Series Reference Selection
Series Voltage Range Maximum Operating Temperature Special Features
< 1 V to 9 V
Applications
12 V to 48 V
Applications 85°C Rated 105°C Rated 125°C Rated Miniature Size Low ESL
T520 Standard X * X** X
T521 High Voltage XXX
T523 Facedown
Terminal XX** XX** X
T525 High Temperature X * X
T527 Small Size X X X X
T529 Miniature X X X X
T530 High Cap/
Low ESR X X X
TF08 Ultrathin-
Facedown X * X X
* Not recommended for new design.
** Selected values.
KEIl/IEI' uV‘fiEO company T52X/T530 02:2 R5=2.5 3:3 6:6.3 8:3 =11 12.5 16 emu.
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
3
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Ordering Information
T52X/T530
T520 V157 M006 A T E045
Capacitor
Class Series Case
Size1
Capacitance Code
(pF)
Capacitance
Tolerance
Rated
Voltage
(VDC)
Failure
Rate/
Design
Termination Finish ESR Code Packaging
(C-Spec)
T =
Tantalum
520 = Polymer
521 = High
voltage
523 = Facedown
terminal
525 = 125°C
rated
527 = Facedown
terminal
529 = Substrate
terminal
530 = 125°C High
capacitance
A
B
C
D
H
I
J
L
M
P
Q
S
T
U
V
W
X
Y
First two digits
represent
significant
figures. Third
digit specifies
number of
zeros.
K = ±10%
M = ±20%
002 = 2
2R5 = 2.5
003 = 3
004 = 4
006 = 6.3
008 = 8
010 = 10
011 = 11
12R = 12.5
016 = 16
020 = 20
025 = 25
035 = 35
050 = 50
063 = 63
075 = 75
A =
N/A
T = 100% Matte tin
(Sn)-plated
H*** = Tin/lead
(SnPb) solder coated
(5% Pb minimum)
P* = Ni-Pd-Au-plated
N = Non-magnetic
100% Tin (Sn)
M = Non-magnetic
(SnPb)
A** = Ni-Au
E = ESR
last three
digits
specify ESR
in mΩ
(045 = 45
mΩ)
Blank = 7" reel
7280**** = 13"
reel
Gold termination available upon request
* P termination only available on select part numbers
** A termination only available on T529 part numbers
*** H termination not available for T527/T529 part numbers
**** 13" reel not available for T520A case and some other part numbers
KEIl/IEI' uV‘fiEO company TF08
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
4
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Ordering Information cont.
TF08
T F 08A 226 M016 A P E200
Capacitor
Class Series Case Size Capacitance Code
(pF)
Capacitance
Tolerance
Rated Voltage
(VDC)
Failure
Rate/
Design
Termination Finish ESR Code
T =
Tantalum
F= Ultrathin
polymer solution-
Facedown
construction
08A =
3216/0.8
max height
First two digits
represent
significant
figures. Third digit
specifies number
of zeros.
M = ±20% 006 = 6.3
016 = 16
A = N/A P = Ni-Pd-Au-plated E = ESR Last
three digits
specify ESR
in mΩ (200 =
200mΩ)
Performance Characteristics
Item Performance Characteristics
Operating Temperature −55°C to 85°C/105°C/125°C (refer to part number for maximum temperature rating)
Rated Capacitance Range 4.7 – 1,500 µF at 120 Hz/25°C
Capacitance Tolerance K tolerance (10%), M tolerance (20%)
Rated Voltage Range 2 – 75 V
DF (120 Hz) Refer to Part Number Electrical Specification Table*
ESR (100 kHz) Refer to Part Number Electrical Specification Table**
Leakage Current Refer to Part Number Electrical Specification Table
* For T529 Series DF measurement apply 1.5 V DC
** For PN T520B477M2R5ATE014 the ESR measurement should be taken at 300 to 500kHz
KEIVIEI' uV‘fiEO company Witliin ion/+10% at initial value 1527,1529 and TFOEA: Within *20/4-20 of initial value Witliin initial limits 1527/1529/TF03A: Within 15 X initial llnllts EST and 105"C rated parts: Witliin 1.25 X initial limit 125°C rated parts: Within 2.0 X l 1527/TF03A: Wlthin inltlal limit 1529: Within 3.0 x initial limits Witliin 2.0 X initial limit (N/A forT527/T529/TF08A ) Witliin 1.25 x initial limit 1521: 1.25 X IL at 105°C, 2X IL at 125 1525/T530: Witlnn 2.0 X initial limit Witliin '5“/n/+35% of initial value 1527/1529/TF03A: 40% to +30% of Initial DC/C limit TSZGB477M2R5ATE014: 10% to +50% ol initial IJC/C limit Witliin initial limits 1527/1529/TF03A: Within 15 X initial llnllts Witliin 5.0 x initial limit 1521/T525/T529/T530: Within 3 1527/TF03A: Within initial limits Witliin 2.0 X initial limit 1525/T527/T529/T530/TF08A: N/A Witliin ion/+10% at initial value 1527/1529/TF03A: Within ill/+20% of initial value Witliin initial limits 1527/1529/TF03A1N/A MlL’STD’ZUZ, Method 213, Condition |, Witliin 210% of initial value Witliin initial IJC/C limits
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
5
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Qualification
Test Condition Characteristics
Endurance
Temperature: 85°C, 105°C, 125°C*2
Voltage: 1.0 Rated Voltage
2/3 Rated Voltage for 125°C rating PN
Time: 2,000 Hours
1,000 Hours for T527/T529*3
Δ C/C
Within 20%/+10% of initial value
T527, T529 and TF08A: Within 20/+20 of initial value
DF
Within initial limits
T527/T529/TF08A: Within 1.5 x initial limits
*3
DCL
85°C and 105°C rated parts: Within 1.25 x initial limit
125°C rated parts: Within 2.0 x initial limits
T527/TF08A: Within initial limits
T529: Within 3.0 x initial limits
ESR
Within 2.0 x initial limit
(N/A for T527/T529/TF08A
*3
)
Storage Life
Temperature: 105°C, 125°C*2
Voltage: 0 Voltage
Time: 2,000 Hours
(N/A for T527 and T529*3)
Δ C/C Within −20%/+10% of initial value
DF Within initial limits
DCL
Within 1.25 x initial limit
T521: 1.25 x IL at 105°C, 2x IL at 125°C
T525/T530: Within 2.0 x initial limit
ESR Within 2.0 x initial limit
Humidity
Temperature: 60°C
Voltage: No Load
Humidity: 90% RH
Time: 500 Hours, 1,000 Hours (T525, T530)
Δ C/C
Within 5%/+35% of initial value
T527/T529/TF08A: 20% to +30% of initial DC/C limit
T520B477M2R5ATE014: 20% to +50% of initial DC/C limit
DF
Within initial limits
T527/T529/TF08A: Within 1.5 x initial limits
*3
DCL
Within 5.0 x initial limit
T521/T525/T529/T530: Within 3.0 x initial limit*3
T527/TF08A: Within initial limits
ESR
Within 2.0 x initial limit
T525/T527/T529/T530/TF08A: N/A
*3
Temperature
Stability
Extreme temperature exposure at
a succession of continuous steps
at +25°C, −55°C, +25°C, +85°C,
+10/125°C*2, +25°C
+25°C −5C +85°C +105°/125°C
Δ
C/C IL*1
±20%
20% - 0% of
DC/C (T527/29/
TF08A)*3
±20%
±30%
+50% - 0% of
DC/C (T527/29/TF08A)*3
DF IL IL 1.2 x IL
1.5 x IL*6 1.5 x IL
DCL IL N/A 10 x IL 10 x IL
Surge Voltage
Temperature: 105°C, 85°C*2, *4, *5
Voltage: 1.32 x Rated voltage*5
Time: 1,000 cycles
Δ C/C
Within 20%/+10% of initial value
T527/T529/TF08A: Within 20/+20% of initial value
DF Within initial limits
DCL Within initial limits
ESR
Within initial limits
T527/T529/TF08A: N/A
*3
Mechanical
Shock/Vibration
MILSTD202, Method 213, Condition I,
100 G Peak.
Δ C/C
Within ±10% of initial value
Within initial DC/C limits
MIL–STD–202, Method 204, Condition D,
10 Hz to 2,000 Hz, 20 G peak
DF Within initial limits
DCL Within initial limits
*1 IL = Initial limit
*2 Please refer to part number specifications for individual temperature classification.
*3 This condition/exclusion applies also to PN T520B477M2R5ATE014 and PN T520B337M2R5ATE009
*4 For Series T527, T529 and TF test temperature is 85°C
*5 For T527 > 20 V test temperature is at +15 - +35°C, test voltage at 1.16 x VR
*5 For T527/TF,6 V test voltage is 1.27 x rated voltage / For TFA08226M016 test voltage is 1.15 x rated voltage
*6 For part numbers rated at 85°C
KEIl/IEI'
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
6
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Reliability
KO-CAP capacitors have an average failure rate of 0.5 %/1,000 hours at category voltage, UC, and category temperature,
TC. These capacitors are qualified using industry test standards at UC and TC. The minimum test time (1,000 hours or 2,000
hours) is dependent on the product.
The actual life expectancy of KO-CAP capacitors increases when application voltage, UA, and application temperature, TA,
are lower than UC and TC. As a general guideline, when UA < 0.9 * UC and TA < 85°C, the life expectancy will typically exceed
the useful lifetime of most hardware (> 10 years).
The lifetime of a KO-CAP capacitor at a specific application voltage and temperature can be modeled using the equations
below. A failure is defined as passing enough current to blow a 1-amp fuse. The calculation is an estimation based on
empirical results and is not a guarantee.
TAF = e[ ( )]
Ea
k
1
273+TA
1
273+TC
TAF = acceleration factor due to temperature, unitless
where:
Ea = activation energy, 1.4 eV
k = Boltzmanns constant, 8.617E-5 eV/K
TA = application temperature, °C
TC = category temperature, °C
VAF = ( )
UC
UA
n
VAF = acceleration factor due to voltage, unitless
where:
UC = category voltage, volt
UA = application voltage, volt
n = exponent, 16
AF = VAF * TAF
AF = acceleration factor, unitless
where:
TAF = accerlation factor due to temperature, unitless
VAF = acceleration factor due to voltage, unitless
* AFLifeUA ,TA= LifeUC ,TC
LifeUA, TA = guaranteed life application voltage
and temperature, years
where:
AF = acceleration factor, unitless
LifeUC, TC = guaranteed life category voltage
and temperature, years
Terms:
Category voltage, UC : maximum recommended peak DC operating voltage for continuous operation at the category temperature, TC
Rated voltage, UR : maximum recommended peak DC operating voltage for continuous operation up to the rated temperature, TR
Category temperature, TC : maximum recommended operating temperature. Voltage derating may be required at TC
Rated temperature, TR : maximum recommended operating temperature without voltage derating. TR is equal to or lower than TC
Reliability Table 1 – Common temperature range classifications
85°C (TR) /
85°C (TC)
Rated Voltage (U
)2.5 4.0 6.3 8.0 10.0 12.5 16.0 20.0 25.0 35.0 50.0 63.0 75.0
Category Voltage (U
)2.5 4.0 6.3 8.0 10.0 12.5 16.0 20.0 25.0 35.0 50.0 63.0 75.0
105°C (TR) /
105°C (TC)
Rated Voltage (U
)2.5 4.0 6.3 8.0 10.0 12.5 16.0 20.0 25.0 35.0 50.0 63.0 75.0
Category Voltage (U
)2.5 4.0 6.3 8.0 10.0 12.5 16.0 20.0 25.0 35.0 50.0 63.0 75.0
105°C (TR) /
125°C (TC)
Rated Voltage (U
)2.5 4.0 6.3 8.0 10.0 12.5 16.0 20.0 25.0 35.0 50.0 63.0 75.0
Category Voltage (U
)1.7 2.7 4.2 5.4 6.7 8.4 10.7 13.4 16.8 23.5 33.5 42.2 50.3
KEIVIEI' uV‘fiEO company ca. 5523 m 2.3. E .351...
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
7
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
1
10
100
1000
100 1,000 10,000 100,000 1,000,000 10,000,000
Capacitance (uF)
Frequency (Hz)
T520B157M006ATE035
T520C227M006ATE025
T520V337M006ATE015
T520D337M006ATE009
1
10
100
100 1,000 10,000 100,000 1,000,000 10,000,000
T521V476M020ATE055
T521V336M025ATE060
T521V156M035ATE100
Capacitance (µF)
Frequency (Hz)
1
10
100
1,000
100 1,000 10,000 100,000 1,000,000 10,000,000
Capacitance (μF)
Frequency (Hz)
T530D227M006ATE006
T530Y337M006ATE005
T530X477M006ATE004
Capacitance vs. Frequency
Capacitance vs. Frequency
Capacitance vs. Frequency
T530 High Cap/Low ESR (2 V – 10 V)
T521 High Voltage (12 V – 75 V)
T520 Standard (2 V – 10 V)
ESR vs. Frequency
ESR vs. Frequency
ESR vs. Frequency
0.001
0.01
0.1
1
10
100
100 1,000 10,000 100,000 1,000,000 10,000,000
Impedance,ESR (Ohms)
Frequency (Hz)
T520B157M006ATE035_Imp
T520C227M006ATE025_Imp
T520V337M006ATE015_Imp
T520D337M006ATE009_Imp
T520B157M006ATE035_ESR
T520C227M006ATE025_ESR
T520V337M006ATE015_ESR
T520D337M006ATE009_ESR
0.01
0.1
1
10
100
100 1,000 10,000 100,000 1,000,000 10,000,000
Impedance, ESR (Ohms)
Frequency (Hz)
T521V476M020ATE055_Imp
T521V336M025ATE060_Imp
T521V156M035ATE100_Imp
T521V476M020ATE055_ESR
T521V336M025ATE060_ESR
T521V156M035ATE100_ESR
0.001
0.01
0.1
1
10
100 1,000 10,000 100,000 1,000,000 10,000,00
0
Impedance, ESR (Ohms)
Frequency (Hz)
T530D227M006ATE006_Imp
T530Y337M006ATE005_Imp
T530X477M006ATE004_Imp
T530D227M006ATE006_ESR
T530Y337M006ATE005_ESR
T530X477M006ATE004_ESR
Electrical Characteristics
KEll/IEI' nvuszo company p7 L4
8© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
8
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Dimensions – Millimeters (Inches)
Metric will govern
T520 / T521 / T525 / T530
H
X
T
B
B
F
A
L
R
P
SIDE VIEW
ANODE (+) END VIEW BOTTOM VIEW
CATHODE (-) END VIEW
W
S
S
Termination cutout
at KEMET's option,
either end
For T520 Series, bevel
is at KEMET's option
Glue pad
shape/design at
KEMET's option
Case
Size Component Dimensions
KEMET EIA L W H F
±0.1 ±(0.004)
S
±0.3 ±(0.012)
S1 ±0.4 (0.0157)
S2 ±0.2 (0.00)
B ±0.15
(Ref) ±0.006
X
(Ref)
P
(Ref)
R
(Ref)
T
(Ref)
A
(Min)
Typical
Weight
(mg)
A3216-
18
3.2 ±0.2
(0.126 ±0.008)
1.6 ±0.2
(0.063 ±0.008)
1.6 ±0.2
(0.063 ±0.008)
1.2
(0.047)
0.8
(0.032) N/A 0.10 ±0.10
(0.004 ±0.004)
0.4
(0.016)
0.4
(0.016)
0.13
(0.005)
1.2
(0.047) 53
B3528-
21
3.5 ±0.2
(0.138 ±0.008)
2.8 ±0.2
(0.110 ±0.008)
1.9 ±0.1*3
(0.075 ±0.008)
2.2
(0.087)
0.8 (0.032)
S1 = 0.8 (0.032)*2
S2 = 0.8 (0.032)*2
0.4
(0.016)
0.10 ±0.10
(0.004 ±0.004)
0.5
(0.020)
1.0
(0.039)
0.13
(0.005)
1.9
(0.075) 95
C6032-
28
6.0 ±0.3
(0.236 ±0.012)
3.2 ±0.2
(0.126 ±0.008)
2.5 ±0.3
(0.098 ±0.012)
2.2
(0.087)
1.30
(0.051)
0.5
(0.020)
0.10 ±0.10
(0.004 ±0.004)
0.9
(0.035)
1.0
(0.039)
0.13
(0.005)
2.9
(0.114) 184
D7343-
31
7.3 ±0.3
(0.287 ±0.012)
4.3 ±0.3
(0.169 ±0.012)
2.8 ±0.3
(0.110 ±0.012)
2.4
(0.094)
1.30
(0.051)
0.5
(0.020)
0.10 ±0.10
(0.004 ±0.004)
0.9
(0.035)
1.0
(0.039)
0.13
(0.005)
3.6
(0.142) 435
H7360-
20
7.3 ±0.3
(0.287 ±0.012)
6.0 ±0.3
(0.236 ±0.012)
1.9 ±0.1
(0.075 ±0.004)
4.1
(0.161)
1.3
(0.051) N/A 0.10 ±0.10
(0.004 ±0.004) N/A N/A 0.13
(0.005)
3.3
(0.130) 385
J7360-
15
7.3 ±0.3
(0.287 ±0.012)
6.0 ±0.3
(0.236 ±0.012)
1.5 (0.059)
Maximum
4.1
(0.161)
1.3
(0.051) N/A 0.10 ±0.10
(0.004 ±0.004) N/A N/A N/A 3.3
(0.130) 263
L6032-
19
6.0 ±0.3
(0.236 ±0.012)
3.2 ±0.2
(0.110 ±0.008)
1.8 ±0.1
(0.071 ±0.004)
2.2
(0.087)
1.3
(0.051) N/A 0.05
(0.002) N/A N/A 0.13
(0.005)
2.5
(0.098) 187
M3528-
15
3.5 ±0.2
(0.138 ±0.008)
2.8 ±0.2
(0.110 ±0.008)
1.4 ±0.1
(0.055 ±0.004)
2.2
(0.087)
0.8
(0.031) N/A 0.05
(0.002) N/A N/A 0.13
(0.005)
1.1
(0.043) 98
Q7343-
12
7.3 ±0.3
(0.287 ±0.012)
4.3 ±0.3
(0.169 ±0.012)
1.1 ±0.1
(0.043 ±0.004)
2.4
(0.094)
1.3
(0.051) N/A 0.05
(0.002) N/A N/A 0.13
(0.005)
3.8
(0.150) 170
T3528-
12
3.5 ±0.2
(0.138 ±0.008)
2.8 ±0.2
(0.110 ±0.008)
1.1 ±0.1
(0.043 ±0.004)
2.2
(0.087)
0.8
(0.032) N/A 0.05
(0.002) N/A N/A 0.13
(0.005)
1.9
(0.075) 55
U6032-
15
6.0 ±0.3
(0.236 ±0.012)
3.2 ±0.2
(0.126 ±0.008)
1.4 ±0.1
(0.055 ±0.004)
2.2
(0.087)
1.3
(0.051) N/A 0.05
(0.002) N/A N/A 0.13
(0.005)
2.9
(0.114) 117
V7343-
19
7.3 ±0.3
(0.287 ±0.012)
4.3 ±0.3
(0.169 ±0.012)
1.8 ±0.1*1
(0.071±0.004)
2.4
(0.094)
1.3
(0.051) N/A 0.05
(0.002) N/A N/A 0.13
(0.005)
3.6
(0.142) 274
W7343-
15
7.3 ±0.3
(0.287 ±0.012)
4.3 ±0.3
(0.169 ±0.012)
1.4 ±0.1
(0.055 ±0.004)
2.4(0.094)
2.8 ±0.2
(0.110 ±0.0079)*2
1.30 (0.051)
S1 = 5.0 (0.197)*2
S2 = 1.3 (0.051)*2
N/A 0.05
(0.002) N/A N/A 0.13
(0.005)
3.6
(0.142) 223
X7343-
43
7.3 ±0.3
(0.287 ±0.012)
4.3 ±0.3
(0.169 ±0.012)
4.0 ±0.3
(0.157 ±0.012)
2.4
(0.094)
1.3
(0.051)
0.5
(0.020)
0.10 ±0.10
(0.004 ±0.004)
1.7
(0.067)
1.0
(0.039)
0.13
(0.005)
3.6
(0.142) 554
Y7343-
40
7.3 ±0.3
(0.287 ±0.012)
4.3 ±0.3
(0.169 ±0.012)
3.8 ±0.2
(0.150 ±0.008)
2.4
(0.094)
1.3
(0.051)
0.5
(0.020)
0.10 ±0.10
(0.004 ±0.004)
1.7
(0.067)
1.0
(0.039)
0.13
(0.005)
3.8
(0.150) 494
*1 Height tolerance is ±0.2 for V case T521 only
*2 S1 and S2 is for T528 series only
*3 Height tolerance is ±0.2 for: T520B with M & N terminations
KEIl/IEI' u new company Pwvg-l F¥L44 L» A L» A 73:03 ”me mm 24 33 73:03 sows mm us 16 73:03 ”me mm 24 33 73:03 sows mm us 16 (a um am (a um am (0 07510 mm (a ‘75) (a use) Y 4 J x_ fl 1 7—3 7—3 [ fiW y, \_4 #14 L, [ L
9© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
9
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Dimensions – Millimeters cont.
T523
SIDE VIEW
BOTTOM VIEW
END VIEW
F
S
S
W L
H
KEMET EIA L W H F ±0.1
0.004)
S ±0.3
0.012)
Typical
Weight
(mg)
W7343-15
7.3±0.3
(0.287±0.012)
4.3±0.3
(0.169±0.012)
1.4±0.1
(0.050.004)
2.4
(0.094)
1.3
(0.051)
223
J7360-15
7.3±0.3
(0.287±0.012)
6.0±0.3
(0.236±0.012)
1.4±0.1
(0.050.004)
4.45
(0.175)
1.6
(0.063)
263
V7343-20
7.3±0.3
(0.287±0.012)
4.3±0.3
(0.169±0.012)
1.9±0.1
(0.075±0.004)
2.4
(0.094)
1.3
(0.051)
274
H7360-20
7.3±0.3
(0.287±0.012)
6.0±0.3
(0.236±0.012)
1.9±0.1
(0.075±0.004)
4.45
(0.175)
1.6
(0.063)
385
T527/TF
SIDE VIEW
BOTTOM VIEW
END VIEW
W
S S
F
L
H
Case Size Component Dimensions Typical Weight
KEMET EIA L W H F S (mg)
I
3216-10
3.2 ±0.2
1.6 ±0.2
0.9 ±0.1
1.2 ±0.1
0.8 ±0.2
70
08A
3216-08
3.2 ±0.2
1.6 ±0.2
0.8 Maximum
1.2 ±0.1
0.8 ±0.2
T
3528-12
3.5 ±0.2
2.8 ±0.2
1.1 ±0.1
2.2 ±0.1
0.7 ±0.2
55
S
3216-12
3.2 ±0.2
1.6 ±0.2
1.1 ±0.1
1.2 ±0.1
0.8 ±0.2
26.2
T529
H
SIDE VIEW
BOTTOM VIEW
END VIEW
W L
F
S
S
Case Size Component Dimensions Typical Weight
KEMET EIA L W H F S (mg)
P
2012–10
2.0±0.1
1.25±0.1
1.0 maximum
0.9±0.1
0.55±0.1
11.4
I
3216–10
3.2±0.2
1.6±0.2
1.0 maximum
1.2±0.1
0.8±0.1
70
KEIl/IEI' u new company an .u “my: “125': mn «25': (vms) pansm Maximum/ Izn Hz Inn kHz AIMAS’ WS‘C rated 5 Mlnlflls Maximum Mimmum Inn ka “my: “125': mn «25': Maximum/ Izn Hz Inn kHz 5 M nulls Maximum Mimmum
10© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
10
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Table 1 – Ratings & Part Number Reference
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn)-plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100%
Tin (Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
(2) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(3) To complete KEMET part number, insert 7105 for MSL4/7"reel or 7285 for MSL4/13"reel. Designate MSL4 labeling and reel size.
Higher voltage ratings and tighter ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked with the higher
voltage rating. Substitutions can include better than series.
Part numbers marked in blue font are not recommended for new designs. Please use the T521 series instead.
Part numbers marked in orange font are not recommended for new designs. Please contact your KEMET representative for a replacement part.
^ Denotes the large reel (13") is not available.
* DF measurement condition is 120 Hz/0.5 Vrms/1.5 V DC Bias
Refer to Ordering Information for additional detail.
Rated
Voltage
VDC at
105°C
Rated
Capacitance
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL
Maximum
Operating
Temperature
Not all
parts are
105°C rated
µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
(rms)
mA at +45°C
100 kHz
Reflow Temp
≤ 260°C °C
2470 V/7343-19 T520V477M002A(1)E040 94 10 40 2,200 3105
2.5 47 A/3216-18 T520A476M2R5A(1)E090 ^ 11.75 8 * 90 1,100 3105
2.5 68 A/3216-18 T520A686M2R5A(1)E070 ^ 17 8 * 70 1,300 3105
2.5 68 A/3216-18 T520A686M2R5A(1)E080 ^ 17 8 * 80 1,200 3105
2.5 100 T/3528-12 T520T107M2R5A(1)E040 25 840 1,600 3105
2.5 100 T/3528-12 T520T107M2R5A(1)E070 25 870 1,200 3105
2.5 100 T/3528-12 T525T107M2R5A(1)E080 25 10 80 1,100 3125
2.5 100 B/3528-21 T520B107M2R5A(1)E025 25 825 2,300 3105
2.5 100 B/3528-21 T520B107M2R5A(1)E035 25 835 1,900 3105
2.5 100 B/3528-21 T520B107M2R5A(1)E040 25 840 1,800 3105
2.5 100 B/3528-21 T520B107M2R5A(1)E070 25 870 1,300 3105
2.5 150 U/6032-15 T520U157M2R5A(1)E055 37.5 855 1,600 3105
2.5 220 A/3216-18 T520A227M2R5A(1)E025 ^ 55 8 * 25 1,732 3105
2.5 220 A/3216-18 T520A227M2R5A(1)E035 ^ 55 8 * 35 1,500 3105
2.5 220 B/3528-21 T520B227M2R5A(1)E015 55 815 2,900 3105
2.5 220 B/3528-21 T520B227M2R5A(1)E018 55 818 2,700 3105
2.5 220 B/3528-21 T520B227M2R5A(1)E021 55 821 2,500 3105
2.5 220 B/3528-21 T520B227M2R5A(1)E025 55 825 2,300 3105
2.5 220 B/3528-21 T520B227M2R5A(1)E030 55 830 2,100 3105
2.5 220 B/3528-21 T520B227M2R5A(1)E035 55 835 1,900 3105
2.5 220 B/3528-21 T520B227M2R5A(1)E055 55 855 1,500 3105
2.5 220 B/3528-21 T520B227M2R5A(1)E070 55 870 1,300 3105
2.5 220 T/3528-12 T520T227M2R5ATE070 ^ 55 10 * 70 1,200 3105
2.5 220 U/6032-15 T520U227M2R5A(1)E055 55 855 1,600 3105
2.5 220 C/6032-28 T520C227M2R5A(1)E025 55 825 2,600 3105
2.5 220 C/6032-28 T520C227M2R5A(1)E045 55 845 1,900 3105
2.5 220 W/7343-15 T520W227M2R5A(1)E025 55 10 25 2,700 3105
2.5 220 V/7343-19 T520V227M2R5A(1)E006 55 10 65,600 3105
2.5 220 V/7343-19 T520V227M2R5A(1)E007 55 10 75,200 3105
2.5 220 V/7343-19 T520V227M2R5A(1)E009 55 10 94,600 3105
2.5 220 V/7343-19 T520V227M2R5A(1)E012 55 10 12 3,900 3105
2.5 220 V/7343-19 T520V227M2R5A(1)E015 55 10 15 3,500 3105
2.5 220 V/7343-19 T520V227M2R5A(1)E025 55 10 25 2,700 3105
2.5 220 V/7343-19 T520V227M2R5A(1)E045 55 10 45 2,000 3105
2.5 220 D/7343-31 T520D227M2R5A(1)E007 55 10 75,700 3105
2.5 220 D/7343-31 T520D227M2R5A(1)E040 55 10 40 2,400 3105
2.5 330 B/3528-21 T520B337M2R5ATE009 ^ 82.5 8 * 9 3,073 3105
2.5 330 B/3528-21 T520B337M2R5ATE012 ^ 83 8 * 12 2,700 3105
2.5 330 B/3528-21 T520B337M2R5A(1)E015 82.5 815 2,900 3105
2.5 330 B/3528-21 T520B337M2R5A(1)E018 82.5 818 2,700 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at +45°C
100 kHz Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL Maximum
Operating Temp
KEIl/IEI' u new company an .u “my: “125': mn «25': (vms) pansm Maximum/ Izn Hz Inn kHz AIMAS’ WS’CIIled stuus Maximum Mimmum ")0ka “my: “125': mn «25': Maximum/ Izn Hz Inn kHz 5 Mlnlflls Maximum Mimmum
11© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
11
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Table 1 – Ratings & Part Number Reference cont.
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn)-plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100%
Tin (Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
(2) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(3) To complete KEMET part number, insert 7105 for MSL4/7"reel or 7285 for MSL4/13"reel. Designate MSL4 labeling and reel size.
Higher voltage ratings and tighter ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked with the higher
voltage rating. Substitutions can include better than series.
Part numbers marked in blue font are not recommended for new designs. Please use the T521 series instead.
Part numbers marked in orange font are not recommended for new designs. Please contact your KEMET representative for a replacement part.
^ Denotes the large reel (13") is not available.
* DF measurement condition is 120 Hz/0.5 Vrms/1.5 V DC Bias
Refer to Ordering Information for additional detail.
Rated
Voltage
VDC at
105°C
Rated
Capacitance
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL
Maximum
Operating
Temperature
Not all
parts are
105°C rated
µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
(rms)
mA at +45°C
100 kHz
Reflow Temp
≤ 260°C °C
2.5 330 B/3528-21 T520B337M2R5A(1)E035 82.5 835 1,900 3105
2.5 330 B/3528-21 T520B337M2R5A(1)E045 82.5 845 1,700 3105
2.5 330 B/3528-21 T520B337M2R5A(1)E070 82.5 870 1,300 3105
2.5 330 C/6032-28 T520C337M2R5A(1)E015 82.5 815 3,300 3105
2.5 330 C/6032-28 T520C337M2R5A(1)E018 82.5 818 3,000 3105
2.5 330 C/6032-28 T520C337M2R5A(1)E025 82.5 825 2,600 3105
2.5 330 C/6032-28 T520C337M2R5A(1)E045 82.5 845 1,900 3105
2.5 330 L/6032-19 T520L337M2R5A(1)E009 82.5 8 9 4,100 3105
2.5 330 L/6032-19 T520L337M2R5A(1)E012 82.5 812 3,500 3105
2.5 330 L/6032-19 T520L337M2R5A(1)E025 82.5 825 2,400 3105
2.5 330 W/7343-15 T520W337M2R5A(1)E015 82.5 10 15 3,500 3105
2.5 330 W/7343-15 T520W337M2R5A(1)E025 82.5 10 25 2,700 3105
2.5 330 W/7343-15 T520W337M2R5A(1)E040 82.5 10 40 2,100 3105
2.5 330 V/7343-19 T520V337M2R5A(1)E006 82.5 10 65,600 3105
2.5 330 V/7343-19 T520V337M2R5A(1)E007 82.5 10 75,200 3105
2.5 330 V/7343-19 T520V337M2R5A(1)E009 82.5 10 94,600 3105
2.5 330 V/7343-19 T520V337M2R5A(1)E012 82.5 10 12 3,900 3105
2.5 330 V/7343-19 T520V337M2R5A(1)E015 82.5 10 15 3,500 3105
2.5 330 V/7343-19 T520V337M2R5A(1)E018 82.5 10 18 3,200 3105
2.5 330 V/7343-19 T520V337M2R5A(1)E025 82.5 10 25 2,700 3105
2.5 330 V/7343-19 T520V337M2R5A(1)E040 82.5 10 40 2,200 3105
2.5 330 D/7343-31 T520D337M2R5A(1)E006 82.5 10 66,100 3105
2.5 330 D/7343-31 T520D337M2R5A(1)E007 82.5 10 75,700 3105
2.5 330 D/7343-31 T525D337M2R5A(1)E025 82.5 10 25 3,000 3125
2.5 470 B/3528-21 T520B477M2R5ATE014 ^ 188 8 * 14 3,000 385
2.5 470 V/7343-19 T520V477M2R5A(1)E006 117.5 10 65,600 3105
2.5 470 V/7343-19 T520V477M2R5A(1)E007 117.5 10 75,200 3105
2.5 470 V/7343-19 T520V477M2R5A(1)E009 117.5 10 94,600 3105
2.5 470 V/7343-19 T520V477M2R5A(1)E012 117.5 10 12 3,900 3105
2.5 470 V/7343-19 T520V477M2R5A(1)E015 117.5 10 15 3,500 3105
2.5 470 V/7343-19 T520V477M2R5A(1)E018 117.5 10 18 3,200 3105
2.5 470 C/6032-28 T520C477M2R5A(1)E025 117.5 825 2,600 3105
2.5 470 C/6032-28 T520C477M2R5A(1)E045 117.5 845 1,900 3105
2.5 470 D/7343-31 T530D477M2R5A(1)E005 117.5 8 5 7,100 3125
2.5 470 D/7343-31 T520D477M2R5A(1)E006 117.5 10 66,100 3105
2.5 470 D/7343-31 T530D477M2R5A(1)E006 117.5 8 6 6,500 3125
2.5 470 D/7343-31 T520D477M2R5A(1)E007 117.5 10 75,700 3105
2.5 470 D/7343-31 T520D477M2R5A(1)E009 117.5 10 95,000 3105
2.5 470 D/7343-31 T530D477M2R5A(1)E010 117.5 810 5,000 3125
2.5 470 D/7343-31 T525D477M2R5A(1)E025 117.5 10 25 3,000 3125
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at +45°C
100 kHz Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL Maximum
Operating Temp
KEIl/IEI' u new company an .u “my: “125': mn «25': (vms) pansm Maximum/ Izn Hz Inn kHz AIMAS’ WS’CIIled stuus Maximum Mimmum ")0ka “my: “125': mn «25': Maximum/ Izn Hz Inn kHz 5 Mlnlflls Maximum Mimmum
12© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
12
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Table 1 – Ratings & Part Number Reference cont.
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn)-plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100%
Tin (Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
(2) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(3) To complete KEMET part number, insert 7105 for MSL4/7"reel or 7285 for MSL4/13"reel. Designate MSL4 labeling and reel size.
Higher voltage ratings and tighter ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked with the higher
voltage rating. Substitutions can include better than series.
Part numbers marked in blue font are not recommended for new designs. Please use the T521 series instead.
Part numbers marked in orange font are not recommended for new designs. Please contact your KEMET representative for a replacement part.
^ Denotes the large reel (13") is not available.
* DF measurement condition is 120 Hz/0.5 Vrms/1.5 V DC Bias
Refer to Ordering Information for additional detail.
Rated
Voltage
VDC at
105°C
Rated
Capacitance
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL
Maximum
Operating
Temperature
Not all
parts are
105°C rated
µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
(rms)
mA at +45°C
100 kHz
Reflow Temp
≤ 260°C °C
2.5 560 D/7343-31 T530D567M2R5A(1)E005 140 8 5 7,100 3125
2.5 680 D/7343-31 T530D687M2R5A(1)E006 170 8 6 6,500 3125
2.5 680 D/7343-31 T530D687M2R5A(1)E007 170 8 7 6,000 3125
2.5 680 D/7343-31 T520D687M2R5A(1)E010 170 10 10 4,700 3105
2.5 680 D/7343-31 T530D687M2R5A(1)E010 170 810 5,000 3125
2.5 680 D/7343-31 T520D687M2R5A(1)E015 170 10 15 3,900 3105
2.5 680 D/7343-31 T525D687M2R5A(1)E025 170 10 25 3,000 3125
2.5 680 D/7343-31 T520D687M2R5A(1)E040 170 10 40 2,400 3105
2.5 680 Y/7343-40 T530Y687M2R5A(1)E005 170 8 5 7,300 3125
2.5 680 Y/7343-40 T530Y687M2R5A(1)E006 170 8 6 6,600 3125
2.5 680 Y/7343-40 T530Y687M2R5A(1)E007 170 8 7 6,100 3125
2.5 680 Y/7343-40 T520Y687M2R5A(1)E015 170 10 15 4,000 3105
2.5 680 Y/7343-40 T520Y687M2R5A(1)E025 170 10 25 3,100 3105
2.5 680 X/7343-43 T530X687M2R5A(1)E006 170 8 6 6,700 3125
2.5 1000 D/7343-31 T520D108M2R5A(1)E4R5 250 10 4.5 7,100 3105
2.5 1000 D/7343-31 T520D108M2R5A(1)E006 250 10 66,100 3105
2.5 1000 D/7343-31 T520D108M2R5A(1)E007 250 10 75,700 3105
2.5 1000 D/7343-31 T520D108M2R5A(1)E009 250 10 95,000 3105
2.5 1000 D/7343-31 T520D108M2R5A(1)E010 250 10 10 4,700 3105
2.5 1000 D/7343-31 T520D108M2R5A(1)E015 250 10 15 3,900 3105
2.5 1000 D/7343-31 T520D108M2R5A(1)E030 250 10 30 2,700 3105
2.5 1000 Y/7343-40 T530Y108M2R5A(1)E005 250 8 5 7,300 3125
2.5 1000 Y/7343-40 T530Y108M2R5A(1)E006 250 8 6 6,600 3125
2.5 1000 Y/7343-40 T520Y108M2R5A(1)E010 250 10 10 4,900 3105
2.5 1000 Y/7343-40 T520Y108M2R5A(1)E015 250 10 15 4,000 3105
2.5 1000 Y/7343-40 T520Y108M2R5A(1)E025 250 10 25 3,100 3105
2.5 1000 X/7343-43 T530X108M2R5A(1)E004 250 8 4 8,200 3125
2.5 1000 X/7343-43 T530X108M2R5A(1)E005 250 8 5 7,300 3125
2.5 1000 X/7343-43 T530X108M2R5A(1)E006 250 8 6 6,700 3125
2.5 1000 X/7343-43 T520X108M2R5A(1)E010 250 10 10 5,000 3105
2.5 1500 Y/7343-40 T520Y158M2R5A(1)E015 375 10 15 4,000 3105
2.5 1500 X/7343-43 T530X158M2R5A(1)E005 375 8 5 7,300 3125
2.5 1500 X/7343-43 T520X158M2R5A(1)E015 375 10 15 4,100 3105
3100 B/3528-21 T525B107M003A(1)E080 30 880 1,300 3125
3100 B/3528-21 T520B107M003A(1)E025 30 825 2,300 3105
3100 B/3528-21 T520B107M003A(1)E035 30 835 1,900 3105
3100 B/3528-21 T520B107M003A(1)E040 30 840 1,800 3105
3100 B/3528-21 T520B107M003A(1)E070 30 870 1,300 3105
3150 B/3528-21 T520B157M003A(1)E025 45 825 2,300 3105
3150 B/3528-21 T520B157M003A(1)E035 45 835 1,900 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at +45°C
100 kHz Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL Maximum
Operating Temp
KEIl/IEI' u new company an .u “my: “125': mn «25': (vms) pansm Maximum/ Izn Hz Inn kHz AIMAS’ WS’CIIled stuus Maximum Mimmum ")0ka “my: “125': mn «25': Maximum/ Izn Hz Inn kHz 5 Mlnlflls Maximum Mimmum
13© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
13
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Table 1 – Ratings & Part Number Reference cont.
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn)-plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100%
Tin (Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
(2) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(3) To complete KEMET part number, insert 7105 for MSL4/7"reel or 7285 for MSL4/13"reel. Designate MSL4 labeling and reel size.
Higher voltage ratings and tighter ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked with the higher
voltage rating. Substitutions can include better than series.
Part numbers marked in blue font are not recommended for new designs. Please use the T521 series instead.
Part numbers marked in orange font are not recommended for new designs. Please contact your KEMET representative for a replacement part.
^ Denotes the large reel (13") is not available.
* DF measurement condition is 120 Hz/0.5 Vrms/1.5 V DC Bias
Refer to Ordering Information for additional detail.
Rated
Voltage
VDC at
105°C
Rated
Capacitance
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL
Maximum
Operating
Temperature
Not all
parts are
105°C rated
µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
(rms)
mA at +45°C
100 kHz
Reflow Temp
≤ 260°C °C
3150 B/3528-21 T520B157M003A(1)E040 45 840 1,800 3105
3150 B/3528-21 T520B157M003A(1)E070 45 870 1,300 3105
3150 B/3528-21 T525B157M003A(1)E080 45 880 1,300 3125
3330 V/7343-19 T520V337M003A(1)E009 99 10 94,600 3105
3330 V/7343-19 T520V337M003A(1)E012 99 10 12 3,900 3105
3330 V/7343-19 T520V337M003A(1)E015 99 10 15 3,500 3105
3330 V/7343-19 T520V337M003A(1)E025 99 10 25 2,700 3105
3330 D/7343-31 T525D337M003A(1)E025 99 10 25 3,000 3125
3470 D/7343-31 T530D477M003A(1)E010 141 810 5,000 3125
3470 D/7343-31 T525D477M003A(1)E025 141 10 25 3,000 3125
3680 D/7343-31 T530D687M003A(1)E010 204 810 5,000 3125
3680 D/7343-31 T520D687M003A(1)E015 204 10 15 3,900 3105
3680 D/7343-31 T525D687M003A(1)E025 204 10 25 3,000 3125
3680 D/7343-31 T520D687M003A(1)E040 204 10 40 2,400 3105
31000 X/7343-43 T530X108M003A(1)E010 300 810 5,200 3125
31000 X/7343-43 T520X108M003A(1)E015 300 10 15 4,100 3105
31000 X/7343-43 T520X108M003A(1)E030 300 10 30 2,900 3105
31500 X/7343-43 T530X158M003A(1)E008 450 8 8 5,800 3125
415 T/3528-12 T520T156M004A(1)E100 6 8 100 1,000 3105
433 A/3216-18 T520A336M004A(1)E070 ^ 13.2 8 * 70 1,300 3105
433 A/3216-18 T520A336M004A(1)E080 ^ 13.2 8 * 80 1,200 3105
447 A/3216-18 T520A476M004A(1)E070 ^ 18.8 8 * 70 1,300 3105
447 A/3216-18 T520A476M004A(1)E080 ^ 18.8 8 * 80 1,200 3105
447 T/3528-12 T520T476M004A(1)E070 18.8 870 1,200 3105
468 A/3216-18 T520A686M004A(1)E180 ^ 27 8 * 180 800 3105
468 T/3528-12 T520T686M004A(1)E070 27.2 870 1,200 3105
468 B/3528-21 T520B686M004A(1)E025 27.2 825 2,300 3105
468 B/3528-21 T520B686M004A(1)E035 27.2 835 1,900 3105
468 B/3528-21 T520B686M004A(1)E040 27.2 840 1,800 3105
468 B/3528-21 T520B686M004A(1)E070 27.2 870 1,300 3105
468 B/3528-21 T525B686M004A(1)E080 27.2 880 1,300 3125
468 U/6032-15 T520U686M004A(1)E055 27.2 855 1,600 3105
4100 I/3216-10 T527I107M004ATE200 ^ 40 8 * 200 775 3105
4100 A/3216-18 T520A107M004A(1)E150 ^ 40 8 * 150 900 3105
4100 A/3216-18 T520A107M004A(1)E200 ^ 40 8 * 200 700 3105
4100 T/3528-12 T520T107M004A(1)E070 40 870 1,200 3105
4100 T/3528-12 T520T107M004A(1)E150 40 8150 800 3105
4100 B/3528-21 T520B107M004A(1)E025 40 825 2,300 3105
4100 B/3528-21 T520B107M004A(1)E035 40 835 1,900 3105
4100 B/3528-21 T520B107M004A(1)E040 40 840 1,800 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at +45°C
100 kHz Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL Maximum
Operating Temp
KEIl/IEI' u new company an .u “my: “125': mn «25': (vms) pansm Maximum/ Izn Hz Inn kHz AIMAS’ WS’CIIled stuus Maximum Mimmum ")0ka “my: “125': mn «25': Maximum/ Izn Hz Inn kHz 5 Mlnlflls Maximum Mimmum
14© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
14
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Table 1 – Ratings & Part Number Reference cont.
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn)-plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100%
Tin (Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
(2) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(3) To complete KEMET part number, insert 7105 for MSL4/7"reel or 7285 for MSL4/13"reel. Designate MSL4 labeling and reel size.
Higher voltage ratings and tighter ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked with the higher
voltage rating. Substitutions can include better than series.
Part numbers marked in blue font are not recommended for new designs. Please use the T521 series instead.
Part numbers marked in orange font are not recommended for new designs. Please contact your KEMET representative for a replacement part.
^ Denotes the large reel (13") is not available.
* DF measurement condition is 120 Hz/0.5 Vrms/1.5 V DC Bias
Refer to Ordering Information for additional detail.
Rated
Voltage
VDC at
105°C
Rated
Capacitance
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL
Maximum
Operating
Temperature
Not all
parts are
105°C rated
µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
(rms)
mA at +45°C
100 kHz
Reflow Temp
≤ 260°C °C
4100 B/3528-21 T520B107M004A(1)E070 40 870 1,300 3105
4100 B/3528-21 T525B107M004A(1)E080 40 880 1,300 3125
4100 U/6032-15 T520U107M004A(1)E055 40 855 1,600 3105
4150 B/3528-21 T520B157M004A(1)E015 60 815 2,900 3105
4150 B/3528-21 T520B157M004A(1)E018 60 818 2,700 3105
4150 B/3528-21 T520B157M004A(1)E025 60 825 2,300 3105
4150 B/3528-21 T520B157M004A(1)E030 60 830 2,100 3105
4150 B/3528-21 T520B157M004A(1)E035 60 835 1,900 3105
4150 B/3528-21 T520B157M004A(1)E040 60 840 1,800 3105
4150 B/3528-21 T520B157M004A(1)E070 60 870 1,300 3105
4150 U/6032-15 T520U157M004A(1)E055 60 855 1,600 3105
4150 C/6032-28 T520C157M004A(1)E015 60 815 3,300 3105
4150 C/6032-28 T520C157M004A(1)E025 60 825 2,600 3105
4150 C/6032-28 T520C157M004A(1)E045 60 845 1,900 3105
4150 C/6032-28 T520C157M004A(1)E100 60 8100 1,300 3105
4150 V/7343-19 T520V157M004A(1)E007 60 10 75,200 3105
4150 V/7343-19 T520V157M004A(1)E009 60 10 94,600 3105
4150 V/7343-19 T520V157M004A(1)E012 60 10 12 3,900 3105
4150 V/7343-19 T520V157M004A(1)E015 60 10 15 3,500 3105
4150 V/7343-19 T520V157M004A(1)E025 60 10 25 2,700 3105
4150 D/7343-31 T520D157M004A(1)E007 60 10 75,700 3105
4220 T/3528-12 T520T227M004ATE035 ^ 176 10 * 35 1,463 3105
4220 B/3528-21 T520B227M004A(1)E035 88 835 1,900 3105
4220 B/3528-21 T520B227M004A(1)E045 88 845 1,700 3105
4220 B/3528-21 T520B227M004A(1)E070 88 870 1,300 3105
4220 C/6032-28 T520C227M004A(1)E015 88 815 3,300 3105
4220 C/6032-28 T520C227M004A(1)E018 88 818 3,000 3105
4220 C/6032-28 T520C227M004A(1)E025 88 825 2,600 3105
4220 C/6032-28 T520C227M004A(1)E045 88 845 1,900 3105
4220 C/6032-28 T520C227M004A(1)E055 88 855 1,700 3105
4220 L/6032-19 T520L227M004A(1)E012 88 812 3,500 3105
4220 L/6032-19 T520L227M004A(1)E025 88 825 2,400 3105
4220 W/7343-15 T520W227M004A(1)E025 88 10 25 2,700 3105
4220 W/7343-15 T520W227M004A(1)E040 88 10 40 2,100 3105
4220 V/7343-19 T520V227M004A(1)E006 88 10 65,600 3105
4220 V/7343-19 T520V227M004A(1)E007 88 10 75,200 3105
4220 V/7343-19 T520V227M004A(1)E009 88 10 94,600 3105
4220 V/7343-19 T520V227M004A(1)E012 88 10 12 3,900 3105
4220 V/7343-19 T520V227M004A(1)E015 88 10 15 3,500 3105
4220 V/7343-19 T520V227M004A(1)E018 88 10 18 3,200 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at +45°C
100 kHz Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL Maximum
Operating Temp
KEIl/IEI' u new company an .u “my: “125': mn «25': (vms) pansm Maximum/ Izn Hz Inn kHz AIMAS’ WS’CIIled stuus Maximum Mimmum ")0ka “my: “125': mn «25': Maximum/ Izn Hz Inn kHz 5 Mlnlflls Maximum Mimmum
15© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
15
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Table 1 – Ratings & Part Number Reference cont.
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn)-plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100%
Tin (Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
(2) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(3) To complete KEMET part number, insert 7105 for MSL4/7"reel or 7285 for MSL4/13"reel. Designate MSL4 labeling and reel size.
Higher voltage ratings and tighter ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked with the higher
voltage rating. Substitutions can include better than series.
Part numbers marked in blue font are not recommended for new designs. Please use the T521 series instead.
Part numbers marked in orange font are not recommended for new designs. Please contact your KEMET representative for a replacement part.
^ Denotes the large reel (13") is not available.
* DF measurement condition is 120 Hz/0.5 Vrms/1.5 V DC Bias
Refer to Ordering Information for additional detail.
Rated
Voltage
VDC at
105°C
Rated
Capacitance
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL
Maximum
Operating
Temperature
Not all
parts are
105°C rated
µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
(rms)
mA at +45°C
100 kHz
Reflow Temp
≤ 260°C °C
4220 V/7343-19 T520V227M004A(1)E025 88 10 25 2,700 3105
4220 V/7343-19 T520V227M004A(1)E040 88 10 40 2,200 3105
4220 V/7343-19 T520V227M004A(1)E045 88 10 45 2,000 3105
4220 D/7343-31 T520D227M004A(1)E006 88 10 66,100 3105
4220 D/7343-31 T520D227M004A(1)E007 88 10 75,700 3105
4220 D/7343-31 T520D227M004A(1)E012 88 10 12 4,300 3105
4220 D/7343-31 T525D227M004A(1)E025 88 10 25 3,000 3125
4220 D/7343-31 T520D227M004A(1)E065 88 10 65 1,900 3105
4330 C/6032-28 T520C337M004A(1)E025 132 825 2,600 3105
4330 C/6032-28 T520C337M004A(1)E045 132 845 1,900 3105
4330 V/7343-19 T520V337M004A(1)E007 132 10 75,200 3105
4330 V/7343-19 T520V337M004A(1)E009 132 10 94,600 3105
4330 V/7343-19 T520V337M004A(1)E012 132 10 12 3,900 3105
4330 V/7343-19 T520V337M004A(1)E018 132 10 18 3,200 3105
4330 V/7343-19 T520V337M004A(1)E025 132 10 25 2,700 3105
4330 V/7343-19 T520V337M004A(1)E040 132 10 40 2,200 3105
4330 D/7343-31 T530D337M004A(1)E005 132 8 5 7,100 3125
4330 D/7343-31 T520D337M004A(1)E006 132 10 66,100 3105
4330 D/7343-31 T530D337M004A(1)E006 132 8 6 6,500 3125
4330 D/7343-31 T520D337M004A(1)E007 132 10 75,700 3105
4330 D/7343-31 T520D337M004A(1)E009 132 10 95,000 3105
4330 D/7343-31 T520D337M004A(1)E012 132 10 12 4,300 3105
4330 D/7343-31 T520D337M004A(1)E015 132 10 15 3,900 3105
4330 D/7343-31 T525D337M004A(1)E025 132 10 25 3,000 3125
4330 D/7343-31 T520D337M004A(1)E040 132 10 40 2,400 3105
4330 D/7343-31 T520D337M004A(1)E045 132 10 45 2,200 3105
4470 D/7343-31 T530D477M004A(1)E006 188 8 6 6,500 3125
4470 D/7343-31 T520D477M004A(1)E010 188 10 10 4,700 3105
4470 D/7343-31 T530D477M004A(1)E010 188 810 5,000 3125
4470 D/7343-31 T520D477M004A(1)E012 188 10 12 4,300 3105
4470 D/7343-31 T520D477M004A(1)E015 188 10 15 3,900 3105
4470 D/7343-31 T520D477M004A(1)E018 188 10 18 3,500 3105
4470 D/7343-31 T520D477M004A(1)E025 188 10 25 3,000 3105
4470 D/7343-31 T525D477M004A(1)E025 188 10 25 3,000 3125
4470 D/7343-31 T520D477M004A(1)E040 188 10 40 2,400 3105
4470 D/7343-31 T525D477M004A(1)E040 188 10 40 2,400 3125
4470 Y/7343-40 T530Y477M004A(1)E005 188 8 5 7,300 3125
4470 Y/7343-40 T530Y477M004A(1)E006 188 8 6 6,600 3125
4680 D/7343-31 T520D687M004A(1)E012 272 10 12 4,300 3105
4680 D/7343-31 T520D687M004A(1)E015 272 10 15 3,900 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at +45°C
100 kHz Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL Maximum
Operating Temp
KEIl/IEI' u new company an .u “my: “125': mn «25': (vms) pansm Maximum/ Izn Hz Inn kHz AIMAS’ WS’CIIled stuus Maximum Mimmum ")0ka “my: “125': mn «25': Maximum/ Izn Hz Inn kHz 5 Mlnlflls Maximum Mimmum
16© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
16
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Table 1 – Ratings & Part Number Reference cont.
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn)-plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100%
Tin (Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
(2) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(3) To complete KEMET part number, insert 7105 for MSL4/7"reel or 7285 for MSL4/13"reel. Designate MSL4 labeling and reel size.
Higher voltage ratings and tighter ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked with the higher
voltage rating. Substitutions can include better than series.
Part numbers marked in blue font are not recommended for new designs. Please use the T521 series instead.
Part numbers marked in orange font are not recommended for new designs. Please contact your KEMET representative for a replacement part.
^ Denotes the large reel (13") is not available.
* DF measurement condition is 120 Hz/0.5 Vrms/1.5 V DC Bias
Refer to Ordering Information for additional detail.
Rated
Voltage
VDC at
105°C
Rated
Capacitance
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL
Maximum
Operating
Temperature
Not all
parts are
105°C rated
µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
(rms)
mA at +45°C
100 kHz
Reflow Temp
≤ 260°C °C
4680 D/7343-31 T520D687M004A(1)E025 272 10 25 3,000 3105
4680 Y/7343-40 T530Y687M004A(1)E005 272 8 5 7,300 3125
4680 Y/7343-40 T520Y687M004A(1)E010 272 10 10 4,900 3105
4680 Y/7343-40 T520Y687M004A(1)E015 272 10 15 4,000 3105
4680 Y/7343-40 T520Y687M004A(1)E025 272 10 25 3,100 3105
4680 X/7343-43 T530X687M004A(1)E004 272 8 4 8,200 3125
4680 X/7343-43 T530X687M004A(1)E005 272 8 5 7,300 3125
4680 X/7343-43 T530X687M004A(1)E006 272 8 6 6,700 3125
4680 X/7343-43 T520X687M004A(1)E010 272 10 10 5,000 3105
4680 X/7343-43 T530X687M004A(1)E010 272 810 5,200 3125
4680 X/7343-43 T520X687M004A(1)E015 272 10 15 4,100 3105
4680 X/7343-43 T520X687M004A(1)E035 272 10 35 2,700 3105
41000 X/7343-43 T530X108M004A(1)E006 400 8 6 6,700 3125
6.3 15 T/3528-12 T520T156M006A(1)E100 9.45 8100 1,000 3105
6.3 10 P/2012-10 T529P106M006AAE200 ^ 18.9 6 * 200 354 3105
6.3 22 P/2012-10 T529P226M006AAE150 ^ 22 6 * 150 408 3105
6.3 22 P/2012-10 T529P226M006AAE200 ^ 22 6 * 200 354 3105
6.3 22 A/3216-18 T520A226M006A(1)E090 ^ 13.86 8 * 90 1,100 3105
6.3 22 A/3216-18 T520A226M006A(1)E100 ^ 13.86 8 * 100 1,100 3105
6.3 22 T/3528-12 T520T226M006A(1)E100 13.86 8100 1,000 3105
6.3 33 A/3216-18 T520A336M006A(1)E070 ^ 20.79 8 * 70 1,300 3105
6.3 33 A/3216-18 T520A336M006A(1)E080 ^ 20.79 8 * 80 1,200 3105
6.3 33 A/3216-18 T520A336M006A(1)E120 ^ 20.79 8120 1,000 3105
6.3 33 T/3528-12 T520T336M006A(1)E070 20.79 870 1,200 3105
6.3 33 B/3528-21 T520B336M006A(1)E025 20.79 825 2,300 3105
6.3 33 B/3528-21 T520B336M006A(1)E035 20.79 835 1,900 3105
6.3 33 B/3528-21 T520B336M006A(1)E040 20.79 840 1,800 3105
6.3 33 B/3528-21 T520B336M006A(1)E070 20.79 870 1,300 3105
6.3 33 B/3528-21 T525B336M006A(1)E080 20.79 880 1,300 3125
6.3 33 C/6032-28 T520C336M006A(1)E100 20.79 8100 1,300 3105
6.3 47 P/2012-10 T529P476M006AAE200 ^ 29.61 6 * 200 354 3105
6.3 47 P/2012-10 T529P476M006AAE150 ^ 29.6 6 * 150 408 3105
6.3 47 3216-08 TF08A476M006APE150 ^ 29.6 10 * 150 632 3105
6.3 47 I/3216-10 T527I476M006ATE200 ^ 29.6 6 * 200 548 3105
6.3 47 A/3216-18 T520A476M006A(1)E150 ^ 29.61 8 * 150 900 3105
6.3 47 T/3528-12 T520T476M006A(1)E040 29.61 840 1,600 3105
6.3 47 T/3528-12 T520T476M006A(1)E070 29.61 870 1,200 3105
6.3 47 T/3528-12 T525T476M006A(1)E080 29.61 880 1,100 3125
6.3 47 B/3528-21 T520B476M006A(1)E025 29.61 825 2,300 3105
6.3 47 B/3528-21 T520B476M006A(1)E035 29.61 835 1,900 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at +45°C
100 kHz Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL Maximum
Operating Temp
KEIl/IEI' u new company an .u “my: “125': mn «25': (vms) pansm Maximum/ Izn Hz Inn kHz AIMAS’ WS’CIIled stuus Maximum Mimmum ")0ka “my: “125': mn «25': Maximum/ Izn Hz Inn kHz 5 Mlnlflls Maximum Mimmum
17© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
17
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Table 1 – Ratings & Part Number Reference cont.
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn)-plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100%
Tin (Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
(2) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(3) To complete KEMET part number, insert 7105 for MSL4/7"reel or 7285 for MSL4/13"reel. Designate MSL4 labeling and reel size.
Higher voltage ratings and tighter ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked with the higher
voltage rating. Substitutions can include better than series.
Part numbers marked in blue font are not recommended for new designs. Please use the T521 series instead.
Part numbers marked in orange font are not recommended for new designs. Please contact your KEMET representative for a replacement part.
^ Denotes the large reel (13") is not available.
* DF measurement condition is 120 Hz/0.5 Vrms/1.5 V DC Bias
Refer to Ordering Information for additional detail.
Rated
Voltage
VDC at
105°C
Rated
Capacitance
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL
Maximum
Operating
Temperature
Not all
parts are
105°C rated
µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
(rms)
mA at +45°C
100 kHz
Reflow Temp
≤ 260°C °C
6.3 47 B/3528-21 T520B476M006A(1)E040 29.61 840 1,800 3105
6.3 47 B/3528-21 T520B476M006A(1)E070 29.61 870 1,300 3105
6.3 47 B/3528-21 T525B476M006A(1)E070 29.61 870 1,300 3125
6.3 47 B/3528-21 T525B476M006A(1)E080 29.61 880 1,300 3125
6.3 68 A/3216-18 T520A686M006A(1)E150 ^ 42.84 8 * 150 900 3105
6.3 68 T/3528-12 T520T686M006A(1)E070 42.84 870 1,200 3105
6.3 68 T/3528-12 T520T686M006A(1)E150 42.84 8150 800 3105
6.3 68 B/3528-21 T520B686M006A(1)E025 42.84 825 2,300 3105
6.3 68 B/3528-21 T520B686M006A(1)E035 42.84 835 1,900 3105
6.3 68 B/3528-21 T520B686M006A(1)E040 42.84 840 1,800 3105
6.3 68 B/3528-21 T520B686M006A(1)E070 42.84 870 1,300 3105
6.3 68 B/3528-21 T525B686M006A(1)E080 42.84 880 1,300 3125
6.3 68 U/6032-15 T520U686M006A(1)E055 42.84 855 1,600 3105
6.3 68 U/6032-15 T520U686M006A(1)E070 42.84 870 1,400 3105
6.3 68 C/6032-28 T520C686M006A(1)E100 42.84 8100 1,300 3105
6.3 100 I/3216-10 T527I107M006ATE200 ^ 63.0 8 * 200 775 3105
6.3 100 I/3216-10 T527I107M006ATE100 ^ 63.0 8 * 100 775 3105
6.3 100 I/3216-10 T527I107M006ATE070 ^ 63.0 8 * 70 1,134 3105
6.3 100 A/3216-18 T520A107M006ATE070 ^ 63.0 8 * 70 1,035 3105
6.3 100 A/3216-18 T520A107M006ATE045 ^ 63.0 8 * 45 1,600 3105
6.3 100 A/3216-18 T520A107M006ATE035 ^ 63.0 8 * 35 1,500 3105
6.3 100 A/3216-18 T520A107M006ATE025 ^ 63.0 8 * 25 1,732 3105
6.3 100 T/3528-12 T520T107M006APE070 63.0 870 1,200 3105
6.3 100 T/3528-12 T520T107M006APE055 63.0 855 1,200 3105
6.3 100 B/3528-21 T520B107M006A(1)E015 63.0 815 2,900 3105
6.3 100 B/3528-21 T520B107M006A(1)E018 63.0 818 2,700 3105
6.3 100 B/3528-21 T520B107M006A(1)E025 63.0 825 2,300 3105
6.3 100 B/3528-21 T520B107M006A(1)E035 63.0 835 1,900 3105
6.3 100 B/3528-21 T520B107M006A(1)E040 63.0 840 1,800 3105
6.3 100 B/3528-21 T520B107M006A(1)E045 63.0 845 1,700 3105
6.3 100 B/3528-21 T520B107M006A(1)E070 63.0 870 1,300 3105
6.3 100 U/6032-15 T520U107M006A(1)E055 63.0 855 1,600 3105
6.3 100 W/7343-15 T520W107M006A(1)E040 63.0 10 40 2,100 3105
6.3 100 V/7343-19 T520V107M006A(1)E009 63.0 10 94,600 3105
6.3 100 V/7343-19 T520V107M006A(1)E012 63.0 10 12 3,900 3105
6.3 100 V/7343-19 T520V107M006A(1)E015 63.0 10 15 3,500 3105
6.3 100 V/7343-19 T520V107M006A(1)E045 63.0 10 45 2,000 3105
6.3 100 C/6032-28 T520C107M006A(1)E025 63.0 825 2,600 3105
6.3 100 C/6032-28 T520C107M006A(1)E045 63.0 845 1,900 3105
6.3 120 B/3528-21 T520B127M006A(1)E035 75.6 835 1,900 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at +45°C
100 kHz Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL Maximum
Operating Temp
KEIl/IEI' u new company an .u “my: “125': mn «25': (vms) pansm Maximum/ Izn Hz Inn kHz AIMAS’ WS’CIIled stuus Maximum Mimmum ")0ka “my: “125': mn «25': Max'mum/ Izn Hz Inn kHz 5 Mlnlflls Maximum Mimmum
18© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
18
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Table 1 – Ratings & Part Number Reference cont.
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn)-plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100%
Tin (Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
(2) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(3) To complete KEMET part number, insert 7105 for MSL4/7"reel or 7285 for MSL4/13"reel. Designate MSL4 labeling and reel size.
Higher voltage ratings and tighter ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked with the higher
voltage rating. Substitutions can include better than series.
Part numbers marked in blue font are not recommended for new designs. Please use the T521 series instead.
Part numbers marked in orange font are not recommended for new designs. Please contact your KEMET representative for a replacement part.
^ Denotes the large reel (13") is not available.
* DF measurement condition is 120 Hz/0.5 Vrms/1.5 V DC Bias
Refer to Ordering Information for additional detail.
Rated
Voltage
VDC at
105°C
Rated
Capacitance
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL
Maximum
Operating
Temperature
Not all
parts are
105°C rated
µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
(rms)
mA at +45°C
100 kHz
Reflow Temp
≤ 260°C °C
6.3 150 M/3528-15 T520M157M006A(1)E035 94.5 835 1,900 3105
6.3 150 M/3528-15 T520M157M006A(1)E070 94.5 870 1,300 3105
6.3 150 M/3528-15 T520M157M006A(1)E150 94.5 8150 900 3105
6.3 150 M/3528-15 T520M157M006A(1)E200 94.5 8200 800 3105
6.3 150 B/3528-21 T520B157M006A(1)E018 94.5 918 2,700 3105
6.3 150 B/3528-21 T520B157M006A(1)E025 94.5 825 2,300 3105
6.3 150 B/3528-21 T520B157M006A(1)E035 94.5 835 1,900 3105
6.3 150 B/3528-21 T520B157M006A(1)E045 94.5 845 1,700 3105
6.3 150 B/3528-21 T520B157M006A(1)E070 94.5 870 1,300 3105
6.3 150 T/3528-12 T523T157M006APE030 94.5 830 1,870 3105
6.3 150 T/3528-12 T520T157M006ATE035 ^ 94.5 8 * 35 1,700 3105
6.3 150 C/6032-28 T520C157M006A(1)E015 94.5 815 3,300 3105
6.3 150 C/6032-28 T520C157M006A(1)E025 94.5 825 2,600 3105
6.3 150 C/6032-28 T520C157M006A(1)E045 94.5 845 1,900 3105
6.3 150 C/6032-28 T520C157M006A(1)E055 94.5 855 1,700 3105
6.3 150 U/6032-15 T520U157M006A(1)E045 94.5 845 1,700 3105
6.3 150 U/6032-15 T520U157M006A(1)E055 94.5 855 1,600 3105
6.3 150 L/6032-19 T520L157M006A(1)E012 94.5 812 3,500 3105
6.3 150 L/6032-19 T520L157M006A(1)E025 94.5 825 2,400 3105
6.3 150 W/7343-15 T520W157M006A(1)E025 94.5 10 25 2,700 3105
6.3 150 W/7343-15 T520W157M006A(1)E040 94.5 10 40 2,100 3105
6.3 150 V/7343-19 T520V157M006A(1)E006 94.5 10 65,600 3105
6.3 150 V/7343-19 T520V157M006A(1)E007 94.5 10 75,200 3105
6.3 150 V/7343-19 T520V157M006A(1)E009 94.5 10 94,600 3105
6.3 150 V/7343-19 T520V157M006A(1)E012 94.5 10 12 3,900 3105
6.3 150 V/7343-19 T520V157M006A(1)E015 94.5 10 15 3,500 3105
6.3 150 V/7343-19 T520V157M006A(1)E018 94.5 10 18 3,200 3105
6.3 150 V/7343-19 T520V157M006A(1)E025 94.5 10 25 2,700 3105
6.3 150 V/7343-19 T520V157M006A(1)E040 94.5 10 40 2,200 3105
6.3 150 V/7343-19 T520V157M006A(1)E045 94.5 10 45 2,000 3105
6.3 150 D/7343-31 T520D157M006A(1)E006 94.5 10 66,100 3105
6.3 150 D/7343-31 T520D157M006A(1)E007 94.5 10 75,700 3105
6.3 150 D/7343-31 T520D157M006A(1)E015 94.5 10 15 3,900 3105
6.3 150 D/7343-31 T520D157M006A(1)E025 94.5 10 25 3,000 3105
6.3 150 D/7343-31 T525D157M006A(1)E025 94.5 10 25 3,000 3125
6.3 150 D/7343-31 T520D157M006A(1)E055 94.5 10 55 2,000 3105
6.3 220 B/3528-21 T520B227M006A(1)E025 138.6 825 2,300 3105
6.3 220 B/3528-21 T520B227M006A(1)E035 138.6 835 1,900 3105
6.3 220 B/3528-21 T520B227M006A(1)E045 138.6 845 1,700 3105
6.3 220 B/3528-21 T520B227M006A(1)E070 138.6 870 1,300 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at +45°C
100 kHz Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL Maximum
Operating Temp
KEIl/IEI' u new company an .u “my: “125': mn «25': (vms) pansm Maximum/ Izn Hz Inn kHz AIMAS’ WS’CIIled stuus Maximum Mimmum ")0ka “my: “125': mn «25': Maximum/ Izn Hz Inn kHz 5 Mlnlflls Maximum Mimmum
19© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
19
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Table 1 – Ratings & Part Number Reference cont.
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn)-plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100%
Tin (Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
(2) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(3) To complete KEMET part number, insert 7105 for MSL4/7"reel or 7285 for MSL4/13"reel. Designate MSL4 labeling and reel size.
Higher voltage ratings and tighter ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked with the higher
voltage rating. Substitutions can include better than series.
Part numbers marked in blue font are not recommended for new designs. Please use the T521 series instead.
Part numbers marked in orange font are not recommended for new designs. Please contact your KEMET representative for a replacement part.
^ Denotes the large reel (13") is not available.
* DF measurement condition is 120 Hz/0.5 Vrms/1.5 V DC Bias
Refer to Ordering Information for additional detail.
Rated
Voltage
VDC at
105°C
Rated
Capacitance
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL
Maximum
Operating
Temperature
Not all
parts are
105°C rated
µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
(rms)
mA at +45°C
100 kHz
Reflow Temp
≤ 260°C °C
6.3 220 C/6032-28 T520C227M006A(1)E015 138.6 815 3,300 3105
6.3 220 C/6032-28 T520C227M006A(1)E018 138.6 818 3,000 3105
6.3 220 C/6032-28 T520C227M006A(1)E025 138.6 825 2,600 3105
6.3 220 C/6032-28 T520C227M006A(1)E045 138.6 845 1,900 3105
6.3 220 V/7343-19 T520V227M006A(1)E007 138.6 10 75,200 3105
6.3 220 V/7343-19 T520V227M006A(1)E009 138.6 10 94,600 3105
6.3 220 V/7343-19 T520V227M006A(1)E012 138.6 10 12 3,900 3105
6.3 220 V/7343-19 T520V227M006A(1)E015 138.6 10 15 3,500 3105
6.3 220 V/7343-19 T520V227M006A(1)E018 138.6 10 18 3,200 3105
6.3 220 V/7343-19 T520V227M006A(1)E025 138.6 10 25 2,700 3105
6.3 220 V/7343-19 T520V227M006A(1)E040 138.6 10 40 2,200 3105
6.3 220 D/7343-31 T530D227M006A(1)E005 138.6 8 5 7,100 3125
6.3 220 D/7343-31 T520D227M006A(1)E006 138.6 10 66,100 3105
6.3 220 D/7343-31 T530D227M006A(1)E006 138.6 8 6 6,500 3125
6.3 220 D/7343-31 T520D227M006A(1)E007 138.6 10 75,700 3105
6.3 220 D/7343-31 T520D227M006A(1)E009 138.6 10 95,000 3105
6.3 220 D/7343-31 T520D227M006A(1)E015 138.6 10 15 3,900 3105
6.3 220 D/7343-31 T520D227M006A(1)E018 138.6 10 18 3,500 3105
6.3 220 D/7343-31 T520D227M006A(1)E025 138.6 10 25 3,000 3105
6.3 220 D/7343-31 T525D227M006A(1)E025 138.6 10 25 3,000 3125
6.3 220 D/7343-31 T520D227M006A(1)E040 138.6 10 40 2,400 3105
6.3 220 D/7343-31 T520D227M006A(1)E050 138.6 10 50 2,100 3105
6.3 330 B/3528-21 T520B337M006A(1)E040 207.9 840 1,800 385
6.3 330 B/3528-21 T520B337M006A(1)E070 208 870 1,300 385
6.3 330 V/7343-19 T520V337M006A(1)E015 207.9 10 15 3,500 3105
6.3 330 V/7343-19 T520V337M006A(1)E018 207.9 10 18 3,200 3105
6.3 330 V/7343-19 T520V337M006A(1)E025 207.9 10 25 2,700 3105
6.3 330 V/7343-19 T520V337M006A(1)E040 207.9 10 40 2,200 3105
6.3 330 V/7343-19 T520V337M006A(1)E045 207.9 10 45 2,000 3105
6.3 330 D/7343-31 T530D337M006A(1)E006 207.9 8 6 6,500 3125
6.3 330 D/7343-31 T520D337M006A(1)E009 207.9 10 95,000 3105
6.3 330 D/7343-31 T520D337M006A(1)E010 207.9 10 10 4,700 3105
6.3 330 D/7343-31 T530D337M006A(1)E010 207.9 810 5,000 3125
6.3 330 D/7343-31 T520D337M006A(1)E015 207.9 10 15 3,900 3105
6.3 330 D/7343-31 T520D337M006A(1)E018 207.9 10 18 3,500 3105
6.3 330 D/7343-31 T520D337M006A(1)E025 207.9 10 25 3,000 3105
6.3 330 D/7343-31 T525D337M006A(1)E025 207.9 10 25 3,000 3125
6.3 330 D/7343-31 T520D337M006A(1)E040 207.9 10 40 2,400 3105
6.3 330 D/7343-31 T525D337M006A(1)E040 207.9 10 40 2,400 3125
6.3 330 D/7343-31 T520D337M006A(1)E045 207.9 10 45 2,200 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at +45°C
100 kHz Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL Maximum
Operating Temp
KEIl/IEI' u new company an .u “my: “125': mn «25': (vms) pansm Maximum/ Izn Hz Inn kHz AIMAS’ WS’CIIled stuus Maximum Mimmum ")0ka “my: “125': mn «25': Maximum/ Izn Hz Inn kHz 5 Mlnlflls Maximum Mimmum
20© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
20
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Table 1 – Ratings & Part Number Reference cont.
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn)-plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100%
Tin (Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
(2) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(3) To complete KEMET part number, insert 7105 for MSL4/7"reel or 7285 for MSL4/13"reel. Designate MSL4 labeling and reel size.
Higher voltage ratings and tighter ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked with the higher
voltage rating. Substitutions can include better than series.
Part numbers marked in blue font are not recommended for new designs. Please use the T521 series instead.
Part numbers marked in orange font are not recommended for new designs. Please contact your KEMET representative for a replacement part.
^ Denotes the large reel (13") is not available.
* DF measurement condition is 120 Hz/0.5 Vrms/1.5 V DC Bias
Refer to Ordering Information for additional detail.
Rated
Voltage
VDC at
105°C
Rated
Capacitance
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL
Maximum
Operating
Temperature
Not all
parts are
105°C rated
µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
(rms)
mA at +45°C
100 kHz
Reflow Temp
≤ 260°C °C
6.3 330 Y/7343-40 T530Y337M006A(1)E005 207.9 8 5 7,300 3125
6.3 330 Y/7343-40 T530Y337M006A(1)E006 207.9 8 6 6,600 3125
6.3 330 Y/7343-40 T520Y337M006A(1)E010 207.9 10 10 4,900 3105
6.3 330 Y/7343-40 T530Y337M006A(1)E010 207.9 810 5,100 3125
6.3 330 Y/7343-40 T520Y337M006A(1)E015 207.9 10 15 4,000 3105
6.3 330 Y/7343-40 T520Y337M006A(1)E025 207.9 10 25 3,100 3105
6.3 330 Y/7343-40 T520Y337M006A(1)E040 207.9 10 40 2,500 3105
6.3 470 W/7343-15 T520W477M006A(1)E055 296.1 10 55 1,800 385
6.3 470 W/7343-15 T520W477M006A(1)E035 296.1 935 2,300 385
6.3 470 V/7343-19 T520V477M006A(1)E055 296.1 10 55 1,800 3105
6.3 470 V/7343-19 T520V477M006A(1)E035 296.1 10 35 2,300 3105
6.3 470 Y/7343-40 T530Y477M006A(1)E005 296.1 8 5 7,300 3125
6.3 470 Y/7343-40 T520Y477M006A(1)E010 296.1 10 10 4,900 3105
6.3 470 Y/7343-40 T520Y477M006A(1)E015 296.1 10 15 4,000 3105
6.3 470 Y/7343-40 T520Y477M006A(1)E018 296.1 10 18 3,700 3105
6.3 470 Y/7343-40 T520Y477M006A(1)E025 296.1 10 25 3,100 3105
6.3 470 Y/7343-40 T520Y477M006A(1)E035 296.1 10 35 2,600 3105
6.3 470 Y/7343-40 T525Y477M006A(1)E035 296.1 10 35 2,600 3125
6.3 470 D/7343-31 T520D477M006A(1)E015 296.1 10 15 3,900 3105
6.3 470 D/7343-31 T520D477(2)006A(1)E025 296.1 10 25 3,000 3105
6.3 470 D/7343-31 T520D477M006A(1)E030 296.1 10 30 2,700 3105
6.3 470 X/7343-43 T530X477M006A(1)E004 296.1 8 4 8,200 3125
6.3 470 X/7343-43 T530X477M006A(1)E005 296.1 8 5 7,300 3125
6.3 470 X/7343-43 T530X477M006A(1)E006 296.1 8 6 6,700 3125
6.3 470 X/7343-43 T520X477M006A(1)E010 296.1 10 10 5,000 3105
6.3 470 X/7343-43 T530X477M006A(1)E010 296.1 810 5,200 3125
6.3 470 X/7343-43 T520X477M006A(1)E018 296.1 10 18 3,700 3105
6.3 470 X/7343-43 T520X477M006A(1)E035 296.1 10 35 2,700 3105
6.3 470 X/7343-43 T520X477M006A(1)E040 296.1 10 40 2,500 3105
6.3 680 Y/7343-40 T520Y687M006A(1)E018 428.4 10 18 3,700 3105
6.3 680 Y/7343-40 T520Y687M006A(1)E025 428.4 10 25 3,100 3105
6.3 680 X/7343-43 T530X687M006A(1)E010 428.4 810 5,200 3125
6.3 680 X/7343-43 T530X687M006A(1)E018 428.4 818 3,900 3125
6.3 680 X/7343-43 T520X687M006A(1)E025 428.4 10 25 3,100 3105
6.3 680 X/7343-43 T520X687M006A(1)E018 428.0 10 18 3,700 3105
6.3 680 J/7360-15 T523J687M006APE070 428.0 10 70 2,510 385
6.3 1000 H/7360-20 T520H108M006A(1)E055 630.0 20 55 1,800 385
6.3 1200 H/7360-20 T520H128M006A(1)E070 756.0 20 70 1,200 385
6.3 1500 H/7360-20 T520H158M006A(1)E055 945.0 20 55 1,800 385
822 T/3528-12 T520T226M008A(1)E070 17.6 870 1,200 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at +45°C
100 kHz Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL Maximum
Operating Temp
KEIl/IEI' u new company an .u “my: “125': mn «25': (vms) pansm Maximum/ Izn Hz Inn kHz AIMAS’ WS’CIIled stuus Maximum Mimmum ")0ka “my: “125': mn «25': Maximum/ Izn Hz Inn kHz 5 Mlnlflls Maximum Mimmum
21© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
21
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Table 1 – Ratings & Part Number Reference cont.
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn)-plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100%
Tin (Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
(2) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(3) To complete KEMET part number, insert 7105 for MSL4/7"reel or 7285 for MSL4/13"reel. Designate MSL4 labeling and reel size.
Higher voltage ratings and tighter ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked with the higher
voltage rating. Substitutions can include better than series.
Part numbers marked in blue font are not recommended for new designs. Please use the T521 series instead.
Part numbers marked in orange font are not recommended for new designs. Please contact your KEMET representative for a replacement part.
^ Denotes the large reel (13") is not available.
* DF measurement condition is 120 Hz/0.5 Vrms/1.5 V DC Bias
Refer to Ordering Information for additional detail.
Rated
Voltage
VDC at
105°C
Rated
Capacitance
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL
Maximum
Operating
Temperature
Not all
parts are
105°C rated
µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
(rms)
mA at +45°C
100 kHz
Reflow Temp
≤ 260°C °C
833 T/3528-12 T520T336M008A(1)E070 26.4 870 1,200 3105
833 T/3528-12 T520T336M008A(1)E080 26.4 880 1,100 3105
833 T/3528-12 T525T336M008A(1)E080 26.4 880 1,100 3125
833 B/3528-21 T520B336M008A(1)E025 26.4 825 2,300 3105
833 B/3528-21 T520B336M008A(1)E035 26.4 835 1,900 3105
833 B/3528-21 T520B336M008A(1)E040 26.4 840 1,800 3105
833 B/3528-21 T520B336M008A(1)E070 26.4 870 1,300 3105
833 U/6032-15 T520U336M008A(1)E070 26.4 870 1,400 3105
847 B/3528-21 T520B476M008A(1)E035 37.6 835 1,900 3105
847 B/3528-21 T520B476M008A(1)E070 37.6 870 1,300 3105
882 C/6032-28 T520C826M008A(1)E025 65.6 825 2,600 3105
882 C/6032-28 T520C826M008A(1)E045 65.6 845 1,900 3105
8150 D/7343-31 T520D157M008A(1)E025 120 10 25 3,000 3105
8150 D/7343-31 T520D157M008A(1)E040 120 10 40 2,400 3105
8150 D/7343-31 T520D157M008A(1)E055 120 10 55 2,000 3105
8150 V/7343-19 T520V157M008A(1)E040 120 10 40 2,200 3105
10 10 P/2012-10 T529P106M010AAE200 ^ 30 6 * 200 354 3105
10 10 A/3216-18 T520A106M010A(1)E080 ^ 10 8 * 80 1,200 3105
10 10 A/3216-18 T525A106M010A(1)E080 ^ 10 880 1,200 3125
10 15 A/3216-18 T520A156M010A(1)E080 ^ 15 8 * 80 1,200 3105
10 22 P/2012-10 T529P226M010AAE150 ^ 66 6 * 150 408 3105
10 22 P/2012-10 T529P226M010AAE200 ^ 66 6 * 200 354 3105
10 22 I/3216-10 T527I226M010ATE200 ^ 22 8 * 200 548 3105
10 22 A/3216-18 T520A226M010A(1)E080 ^ 22 8 * 80 1,200 3105
10 22 B/3528-21 T525B226M010A(1)E080 22 880 1,300 3125
10 33 I/3216-10 T527I336M010ATE200 ^ 33 6 * 200 548 3105
10 33 T/3528-12 T520T336M010A(1)E040 33 840 1,600 3105
10 33 T/3528-12 T520T336M010A(1)E070 33 870 1,200 3105
10 33 T/3528-12 T520T336M010A(1)E080 33 880 1,100 3105
10 33 T/3528-12 T525T336M010A(1)E080 33 880 1,100 3125
10 33 B/3528-21 T520B336M010A(1)E025 33 825 2,300 3105
10 33 B/3528-21 T520B336M010A(1)E035 33 835 1,900 3105
10 33 B/3528-21 T520B336M010A(1)E040 33 840 1,800 3105
10 33 B/3528-21 T520B336M010A(1)E070 33 870 1,300 3105
10 33 B/3528-21 T525B336M010A(1)E080 33 880 1,300 3125
10 33 U/6032-15 T520U336M010A(1)E070 33 870 1,400 3105
10 47 I/3216-10 T527I476M010ATE200 ^ 47 6 * 200 548 3105
10 47 A/3216-18 T520A476M010ATE045 ^ 47 8 * 45 1,291 3105
10 47 B/3528-21 T520B476M010A(1)E035 47 835 1,900 3105
10 47 B/3528-21 T520B476M010A(1)E070 47 870 1,300 3105
VDC at 105°C µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
mA at +45°C
100 kHz Reflow Temp
≤ 260°C °C
Rated
Voltage Rated
Capacitance Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL Maximum
Operating Temp
KEIl/IEI' u new company an .u “my: “125': mn «25': (vms) pansm Maximum/ Izn Hz Inn kHz AIMAS’ WS’CIIled stuus Maximum Mimmum ")0ka “my: “125': mn «25': Maximum/ Izn Hz Inn kHz 5 Mlnlflls Maximum Mimmum
22© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2076_T52X-530 2/22/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
22
KEMET Organic Capacitor (KO-CAP®)
T52x/T530 Polymer Electrolytic Capacitors
Table 1 – Ratings & Part Number Reference cont.
(1) To complete KEMET part number, insert T = 100% Matte Tin (Sn)-plated, H = Standard Solder coated (SnPb 5% Pb minimum), N = Non-Magnetic 100%
Tin (Sn), M = Non-Magnetic (SnPb). Refer to Ordering Information for additional detail.
(2) To complete KEMET part number, insert M for ±20% or K for ±10%. Designates Capacitance tolerance.
(3) To complete KEMET part number, insert 7105 for MSL4/7"reel or 7285 for MSL4/13"reel. Designate MSL4 labeling and reel size.
Higher voltage ratings and tighter ESR may be substituted within the same size at KEMET's option. Voltage substitutions will be marked with the higher
voltage rating. Substitutions can include better than series.
Part numbers marked in blue font are not recommended for new designs. Please use the T521 series instead.
Part numbers marked in orange font are not recommended for new designs. Please contact your KEMET representative for a replacement part.
^ Denotes the large reel (13") is not available.
* DF measurement condition is 120 Hz/0.5 Vrms/1.5 V DC Bias
Refer to Ordering Information for additional detail.
Rated
Voltage
VDC at
105°C
Rated
Capacitance
Case
Code/
Case
Size
KEMET Part
Number
DC
Leakage DF ESR
Maximum
Allowable
Ripple
Current
MSL
Maximum
Operating
Temperature
Not all
parts are
105°C rated
µF KEMET/EIA (See below for
part options)
µA at 25°C
Maximum/
5 Minutes
% at 25°C
120 Hz
Maximum
mΩ at 25°C
100 kHz
Maximum
(rms)
mA at +45°C
100 kHz
Reflow Temp
≤ 260°C °C
10 47 U/6032-15 T520U476M010A(1)E055 47 855 1,600 3105
10 47 C/6032-28 T520C476M010A(1)E100 47 8100 1,300 3105
10 68 U/6032-15 T520U686M010A(1)E055 68 855 1,600 3105
10 68 W/7343-15 T520W686M010A(1)E025 68 10 25 2,700 3105
10 68 W/7343-15 T520W686M010A(1)E040 68 10 40 2,100 3105
10 68 C/6032-28 T520C686M010A(1)E045 68 845 1,900 3105
10 68 V/7343-19 T520V686M010A(1)E025 68 10 25 2,700 3105
10 68 V/7343-19 T520V686M010A(1)E040 68 10 40 2,200 3105
10 68 V/7343-19 T520V686M010A(1)E045 68 10 45 2,000 3105
10 68 V/7343-19 T520V686M010A(1)E060 68 10 60 1,800 310