Solder Sponge Slits Datasheet by MENDA/EasyBraid

EasyBraid
© 2019 DESCO INDUSTRIES INC
Employee Owned
11520 K-TEL DRIVE, MINNETONKA, MN 55343
PHONE: (909) 627-2453
WEBSITE: EASYBRAIDCO.COM
DRAWING
NUMBER
Sponge Slits
DATE:
March
2019
SOLDER SPONGE SLITS
Solder sponge or soaker removes oxides and excess solders
from soldering iron tips
Provides extended tip life and precise soldering
Manufactured with natural biodegradable wood pulp fibers,
compressed cellulose
Expanded sponge is 5/8” thick
Custom die-cut sponges available
Made in the
United States of America
Specifications and procedures subject to change without notice.
EasyBraid expressly warrants that for a period of one (1) year from the date of purchase,
EasyBraid products will be free of defects in material (parts) and workmanship (labor).
Within the warranty period, a unit/product will be tested, repaired or replaced at EasyBraid’s
option, free of charge.
Solder Sponge Slits Part Numbers
Features
Die Cut Dimensional
Tolerances:
Dry Sponge: +/- 1/32”
Part Number Description
S2026-S-T Slits, 2.0” x 2.6”, 10 per pack
S2626-S-M Slits, 2.6” x 2.6”, 1000 per pack
S2626-S-T Slits, 2.6” x 2.6”, 10 per pack
S2745-S-M Slits, 2.7” x 4.5”, 1000 per pack
S2745-S-T Slits, 2.7” x 4.5”, 10 per pack
S3444-S-M Slits, 3.4” x 4.4”, 1000 per pack
S3444-S-T Slits, 3.4” x 4.4”, 10 per pack