1554316001-P1E Prod Spec Datasheet by Molex

View All Related Products | Download PDF Datasheet
:r a molex Company m2:- ‘soenm fifim anded ocument Number: 1554316001 PS P1E A
Certificato N. 9125.FLA2
ISO 9001
PRODUCT SPECIFICATION
REVISION HISTORY
Rev.A 04/11/2015 RELEASED
ECR/ECN INFORMATION:
TITLE:
EtherNETCat5e PUR jacket
Page
1 of 3
Document Number:
1554316001 PS P1E A
Created/Revised by:
M. Arrigoni
Checked by:
A. Defendi
Approved by:
C. Lerose
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Template: TDS REV.0 22/07/2015
NETWORK CABLE SERIES 155431-6xxx
EtherNET Cat5e (2 or 4 pairs) shield - PUR jacket
Style 20233 (80°C / 300V)
1. CONSTRUCTION DATA
1.1 CONDUCTOR:
Bare copper strand; according to EN 13602 - ETP1; stranding according to DIN VDE 0295, EN60228 class 6,
Stranded lay compliant with UL 758.
1.2 WIRE STRUCTURE:
Nominal section
(mm²)
Stranding
(nbr of wires x wire
diameter in mm)
Diameter of
stranded core
(mm)
0.14
19x0.10
0.50
0.22
19x0.12
0.60
1.3 INSULATION:
Thermoplastic PE; Max Insulation resistance >200 MΩxkm (IEC60189-1&IEC60885-1 or EN50289-1-4); nominal hardness
61 Shore D; according to UL758, cores colors refer to Annex #1
1.4 INSULATION DIAMETER
Nominal section
(mm²)
Nominal Ø
(mm)
Nominal thickness
(mm)
0.14
1.00
0.25
0.22
1.15
0.28
1.5 ASSEMBLY IN PAIRS:
Cores twisted in pairs (2 or 4) with different lay.
1.6 ASSEMBLY:
Pairs stranded together
1.7 TAPE:
Wrap over assembly.
1.8 TAPE SHIELD:
Aluminum/PET tape (Al face outside), nominal optical coverage 100%.
1.9 BRAID SHIELD:
Tin copper wire, nominal optical coverage 80%.
1.10 TAPE:
Over braid shield
1.11 JACKET:
Polyurethane (PUR, TPU), ether base, Halogen free, nominal hardness 90 Shore A; Silicone, Pb,Cd,Hg & FCKW free;
according to UL758. For overall diameter, jacket colour refer to Annex #1.
a molex Company m2:- ‘soenm ocument Number: 1554316001 PS P1E A
Certificato N. 9125.FLA2
ISO 9001
PRODUCT SPECIFICATION
REVISION HISTORY
Rev.A 04/11/2015 RELEASED
ECR/ECN INFORMATION:
TITLE:
EtherNETCat5e PUR jacket
Page
2 of 3
Document Number:
1554316001 PS P1E A
Created/Revised by:
M. Arrigoni
Checked by:
A. Defendi
Approved by:
C. Lerose
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Template: TDS REV.0 22/07/2015
2. TECHNICAL DATA
2.1 ELECTRICAL:
Voltage rating 300 Vrms
Voltage test on core 2000 Vrms x 1 min. (EN50395)
2.2 TEMPERATURE:
Temperature range (fixed) -40°C to +80°C
Temperature range (flex) -20°C to +60°C (free motion without periodic recurrence and forced guidance)
2.3 CHEMICAL:
Oil resistance UL758/UL2556/EN50363-10-2 (7days @ 100°C - IRM902 oil)
Free of FCKW, Silicone and Pb yes
Halogen free yes (IEC60754-1 EN50267-2-1 VDE0472-815)
2.4 PHYSICAL:
UV resistant yes (UL1581/2556 300h)
Max installation pulling force 50N
Bending radius (fixed) >10xOD
Bending radius (flex) >15xOD
Drag chain use (@ 20°C) >15xOD (Max cycles 2Mio in a freely suspended chain)*
*Default criterium of the norm-bendings is electrical failure due to conductor breakage or conductor short-circuit. Extreme sheath adhesion is not a
default criterium since it cannot be influenced by the cable manufacturer (e.g. through big abrasion between cable and chain, non-suitable chain
construction or wrong installation of cable in the chain).
2.5 FLAME:
UL Vertical Flame Test pass
UL VW-1, CSA FT-1 pass
IEC 60332-1 pass
IEC 60332-2 pass
3. COMPLIANCE
Accordance to: 2006/95/CE; 2004/108/CE; 2011/65/CE (RoHS)
EtherNET cabling and interconnection technology
Cat.5e flex patch cord
UL/CSA (UL AWM Style 20233, use: external interconnect
of electronic equipment)
4. PRINTING & PACKAGE
Printing text Ink-jet type; conform to UL758
Package available in different packaging sizes (refer to Annex #1)
2" a molex company aw an:- wioenm KGmen-WmlE/Glew) m men-Wme/Gveenl-(Evown-mee/Emw ocument Number: 1554316001 PS P1E A
Certificato N. 9125.FLA2
ISO 9001
PRODUCT SPECIFICATION
REVISION HISTORY
Rev.A 04/11/2015 RELEASED
ECR/ECN INFORMATION:
TITLE:
EtherNETCat5e PUR jacket
Page
3 of 3
Document Number:
1554316001 PS P1E A
Created/Revised by:
M. Arrigoni
Checked by:
A. Defendi
Approved by:
C. Lerose
THIS DOCUMENT CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION Template: TDS REV.0 22/07/2015
ANNEX 1
mm2
AWG
Number of
conductors
Outer
Diameter
(mm)
Jacket
color
Packaging
size
Packaging
composition
Standard order
number
Sketch*
0,14
26
2X2
6,5
Teal
S
3x100m
1554316001
2x2
Teal
M
1x500m
1554316002
Teal
L
1x1000m
1554316003
4x2
7,2
Teal
S
3x100m
1554316004
Teal
M
1x500m
1554316005
(Green-White/Green)
(Orange-White/Orange)
Teal
L
1x1000m
1554316006
4x2
0,22
24
2X2
7,0
Teal
S
3x100m
1554316007
Teal
M
1x500m
1554316008
Teal
L
1x1000m
1554316009
4x2
7,8
Teal
S
3x100m
1554316010
Teal
M
1x500m
1554316011
Teal
L
1x1000m
1554316012
(Green-White/Green)-(Brown-White/Brown)
(Blue-White/Blue)-(Orange-White/Orange)
*Colour Sequence
for packaging size L: colors clockwise exit drum (as in sketch)
for packaging size S and M; colors counterclockwise

Products related to this Datasheet

CABLE ETHERNET5E 4X2X#24 10M
Available Quantity: 2
Unit Price: 147.6
CABLE ETHERNET5E 2X2X#26 PUR TL
Available Quantity: 0
Unit Price: 8.92563
CABLE ETHERNET5E 4X2X#26 PUR TL
Available Quantity: 0
Unit Price: 10.27058
CABLE ETHERNET5E 2X2X#24 PUR TL
Available Quantity: 0
Unit Price: 9.6493
CABLE ETHERNET5E 2X2X#24 PUR TL
Available Quantity: 0
Unit Price: 9.10316
CABLE ETHERNET5E 2X2X#24 PUR TL
Available Quantity: 0
Unit Price: 8.60507
CABLE ETHERNET5E 4X2X#24 PUR TL
Available Quantity: 0
Unit Price: 11.22799
CABLE ETHERNET5E 4X2X#24 25M
Available Quantity: 0
Unit Price: 429.3