C11553_BARBARA-W Datasheet by Ledil

View All Related Products | Download PDF Datasheet
PRODUCT
DATASHEET
C11553_BARBARA-W
BARBARA-W
~35° wide beam
TECHNICAL SPECIFICATIONS:
Dimensions Ø 70.0 mm
Height 44.7 mm
Fastening glue
ROHS compliant yes
MATERIAL SPECIFICATIONS:
Component Type Material Colour Finish Coating
BARBARA-W Reflector PC metal lacquer
ORDERING INFORMATION:
Component Qty in box MOQ MPQ Box weight (kg)
C11553_BARBARA-W
» Box size: 476 x 273 x 247 mm
288 90 18 5.3
Last update: 20/02/2020 Subject to change without prior notice Published: 03/05/2018
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries. 1/6
D U m <( date="" 31="" .01="" .2019="" isometric="" view="" scale:="" 1:1="" _="" bottom="" v1ew="" 2="" w="" '="" v="" 2="" v="" 9="" front="" view="" top="" view="" part="" type="" material="" color="" coating="" 611553="" po="" metal="" mechanical="" drawing="" product="" barbara="" le="" dil.®="" plasuc="" mounlng="" general="" tolerances="" accoramu="" ta="" din="" 16901430="" and="" mixes="" 1f="" nut="" utherwlse="" shown="" in="" the="" drawing.="" snnone="" moulding="" genera]="" mermes="" accnrmng="" to="" iso="" aanzrl="" class="" m3="" and="" seems="" u="" nox="" umemse="" shown="" m="" the="" drawing.="" f1="" rst="" angle="" proj="" ection:="" 6@="" nus="" drawmg="" 15="" me="" properly="" of="" ledal="" 0y="" i:="" may="" not="" be="" cupxed="" or="" umermse="" dxstnbuted="" wmmuz="" prmr="" wunen="" permxssxon="" from="" led1l="" oy.="" scale="" 1="" :1="" weight="" a4="" sheet="" 1/1="" d="" |="" '—’—’—'—;="" www.|edi|.com/instal1ation="" guide="" #—‘—‘—’—*="" |="" a="">
PRODUCT
DATASHEET
C11553_BARBARA-W
See also our general installation guide: www.ledil.com/installation_guide
Last update: 20/02/2020 Subject to change without prior notice Published: 03/05/2018
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries. 2/6
CITIZEN CITIZEN CITIZEN
PRODUCT
DATASHEET
C11553_BARBARA-W
PHOTOMETRIC DATA (MEASURED):
LED BXRA ES Rectangle
FWHM / FWTM 37.0° / 70.0°
Efficiency 90 %
Peak intensity 2 cd/lm
LEDs/each optic 1
Light colour White
Required components:
LED CL-L330
FWHM / FWTM 35.0°
Efficiency 90 %
Peak intensity 2.5 cd/lm
LEDs/each optic 1
Light colour White
Required components:
LED CLL03x/CLU03x
FWHM / FWTM 42.0° / 74.0°
Efficiency 89 %
Peak intensity 1.8 cd/lm
LEDs/each optic 1
Light colour White
Required components:
LED CLU720/721
FWHM / FWTM 35.0° / 70.0°
Efficiency 91 %
Peak intensity 2 cd/lm
LEDs/each optic 1
Light colour White
Required components:
Last update: 20/02/2020 Subject to change without prior notice Published: 03/05/2018
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries. 3/6
CREEé (€2LUMINUS
PRODUCT
DATASHEET
C11553_BARBARA-W
PHOTOMETRIC DATA (MEASURED):
LED CXA2011
FWHM / FWTM 40.0° / 73.0°
Efficiency 90 %
Peak intensity 1.6 cd/lm
LEDs/each optic 1
Light colour White
Required components:
LED CxM-14 (19x19)
FWHM / FWTM 41.0° / 72.0°
Efficiency 90 %
Peak intensity 1.7 cd/lm
LEDs/each optic 1
Light colour White
Required components:
Last update: 20/02/2020 Subject to change without prior notice Published: 03/05/2018
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries. 4/6
LE Dil.® CITIZEN
PRODUCT
DATASHEET
C11553_BARBARA-W
PHOTOMETRIC DATA (SIMULATED):
LED CLU730/731
FWHM / FWTM 37.0° / 70.0°
Efficiency 91 %
Peak intensity 2 cd/lm
LEDs/each optic 1
Light colour White
Required components:
Last update: 20/02/2020 Subject to change without prior notice Published: 03/05/2018
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries. 5/6
LE Dil.®
PRODUCT
DATASHEET
C11553_BARBARA-W
GENERAL INFORMATION:
NOTE: The typical beam angle will be changed by different color, chip size
and chip position tolerance. The typical total beam angle is the full angle
measured where the luminous intensity is half of the peak value.
Due to use of high power COB's with this product, special attention to proper
thermal design is highly recommended. LEDiL has no liability for direct,
indirect or consecutive damages arising from the LEDiL products being used
outside of the recommended temperature range.
MATERIALS:
As part of our continuous research and improvement processes, and to ensure
the best possible quality and availability of our products, LEDiL reserves the
right to change material grades without notice.
PRODUCT DATA USER AGREEMENT AND DISCLAIMER:
The measured data in the provided downloadable LEDiL Product Datasheets
and Mechanical 2D-Drawings is rounded and provided as reference for
planning. LEDiL Oy's optical specifications have been verified by conducting
performance testing of the products in accordance with the company's quality
system. The reported data are averaged results of multiple measurements with
typical variation. LEDiL Oy reserves the right to without prior notification make
changes and improvements to its products.
LEDiL Oy assumes neither warranty, nor guarantee nor any other liability of
any kind for the contents and correctness of the provided data. The provided
data has been generated with highest diligence but the provided data may in
reality not represent the complete possible variation range of all intrinsic
parameters. Therefore, in certain cases a deviation from the provided data
could occur.
LEDiL Oy reserves the right to undertake technical changes of its products
without further notification which could lead to changes in the provided data.
LEDiL Oy assumes no liability of any kind for the possible deviation from any
provided data or any other damage resulting from the usage of the provided
data.
The user agrees to this disclaimer and user agreement with the download or
usage of the provided files.
LEDiL Oy
Joensuunkatu 13
FI-24240 SALO
Finland
LEDiL Inc.
228 West Page Street
Suite D
Sycamore IL 60178
USA
Ledil Optics Technology
(Shenzhen) Co., Ltd.
# 405 , Block B
Casic Motor Building
Shenzhen 518057
P.R.CHINA
Local sales and technical
support
www.ledil.com/
where_to_buy
Shipping locations
Salo, Finland
Hong Kong, China
Distribution Partners
www.ledil.com/
where_to_buy
Last update: 20/02/2020 Subject to change without prior notice Published: 03/05/2018
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries. 6/6

Products related to this Datasheet

REFLECTOR 70MM RND SPOT
Available Quantity: 401
Unit Price: 10.83