85x Datasheet by MG Chemicals

ISO WUI Reqxslered manly System Burhngmn nMarm Canada nwmunnmna §7} 850 7/16" 3 x 7 1 3/8" x 1/4" 7 3/4" x 7/16" P‘ywood r/ 2// Brass Cleaning Brush 1/ 851 7/16" 3 x 7 1 3/8" x 1/4" 7 3/4" x 7/16" P‘ywood /// 7:" {1/ 852 7/16" 3 x 7 1 3/8" x 1/4" 7 3/4" x 7/16" P‘ywood :7 § I
Page 1 of 3
Date: 29 March 2017 / Ver. 1.00
850 851 852 853 855 856 857 859
Brushes
Technical Data Sheet
Description
MG Chemicals brushes enhance the delivery of chemical cleaners and remove loose debris that cleaners
alone cannot. The bristles come in stainless steel, brass, horse, or hog hair. The brush handles come in a
selection of wood, stainless steel, cad plated steel, or tin. Depending on the application, the brushes offer
abrasive, non-abrasive, or anti-static properties.
Features
Anti-staticCat No. 852, 853, 855, 856, 857, and 859
Easy grip handles
Bristle Materials
Stainless Steel
Highly abrasive bristles that are resistant to heat, rust, and corrosion
Brass
Abrasive and flexible bristles that are good for soft metal surfaces
Hog Hair
Fairly stiff hair, non-abrasive bristles with excellent durability, and water
resistance. Heat tolerant to 188 °C [370 °F].
Horse Hair
Durable, soft to slightly stiff bristles that can be used for scratch-free dry
brushing and polishing. It is not resistant to acids or alkalis. Heat tolerant to
188 °C [370 °F].
Product Details
Cat No.
Trim
Rows
Handle
(L x W)
Handle
Material
Quantity
Stainless Steel Cleaning Brush
850
7/16"
3 x 7
7 3/4" x 7/16"
Plywood
5
Brass Cleaning Brush
851
7/16"
3 x 7
7 3/4" x 7/16"
Plywood
5
Hog Hair Cleaning Brush
852
7/16"
3 x 7
7 3/4" x 7/16"
Plywood
5
® ‘% Chem .11: ISO WUI mama fluihly System Burhnginn unlarm Canada nmmeunnmna Large Hog Hair Cleanin Brush ‘ 853 3/4" 4 X 9 2—1/8" X 7/8" 8 1/4" X 1 1/16" Plywood 2 ,§ »\ . § // § Horse Hair Cleaning Brush 855-144 3/4" 7 1/2" (W) 5 1/4" X 3/8" Tin 144 l 4 Double Hurse Hair Cleaning Brush / ('1’? w 857 1/2" 2 X 6 7/8" X 3/8" 415/16"X1 1/16" Plywood 5 Jill,” Horse Hair Cleaning Brush 859 7/16" 3 X 7 1 3/8" X 1/4" 7 3/4" X 7/16" Plywood 5 I: if y, '3. ,
Page 2 of 3
Date: 29 March 2017 / Ver. 1.00
850 851 852 853 855 856 857 859
Brushes
Technical Data Sheet
Cat No.
Trim
Rows
Brush Face
(L x W)
Handle
(L x W)
Handle
Material
Quantity
Large Hog Hair Cleaning Brush
853
3/4"
4 x 9
2-1/8" x 7/8"
8 1/4" x 1 1/16"
Plywood
2
Horse Hair Cleaning Brush
855-5
3/4"
1/2" (W)
5 1/4" x 3/8"
Tin
5
855-144
3/4"
1/2" (W)
5 1/4" x 3/8"
Tin
144
Double Horse Hair Cleaning Brush
856
1/4"
1/2"
4 1/2" (L)
Stainless steel
5
Chisel Hog Hair Cleaning Brush
857
1/2"
2 x 6
7/8" x 3/8"
4 15/16" x 1 1/16"
Plywood
5
Horse Hair Cleaning Brush
859
7/16"
3 x 7
1 3/8" x 1/4"
7 3/4" x 7/16"
Plywood
5
Note: All dimensions are an approximation.
Isu WU! mm m y aunmgm DM:rm,Canada nMIme «mans www.mgchemicals.com suggort©mgchemicals.com 1210 Corporate Drive 9347—193rd Street Burlington, Ontario, Canada Surrey, British Columbia, Canada L7L 5R6 V4N 4E7
Page 3 of 3
Date: 29 March 2017 / Ver. 1.00
850 851 852 853 855 856 857 859
Brushes
Technical Data Sheet
Technical Support
Contact us regarding any questions, improvement suggestions, or problems with this product. Application
notes, instructions, and FAQs are located at www.mgchemicals.com.
Email: support@mgchemicals.com
Phone: +(1) 800-340-0772 (Canada, Mexico & USA)
+(1) 905-331-1396 (International)
Fax: +(1) 905-331-2862 or +(1) 800-340-0773
Mailing address:
Manufacturing & Support
Head Office
1210 Corporate Drive
9347193rd Street
Burlington, Ontario, Canada
Surrey, British Columbia, Canada
L7L 5R6
V4N 4E7
Warranty
M.G. Chemicals Ltd. warranties this product for 12 months from the date of purchase by the end user.
M.G. Chemicals Ltd. makes no claims as to shelf life of this product for the warranty. The liability of
M.G. Chemicals Ltd. whether based on its warranty, contracts, or otherwise shall in no case include
incidental or consequential damage.
Disclaimer
This information is believed to be accurate. It is intended for professional end users having the skills to
evaluate and use the data properly. M.G. Chemicals Ltd. does not guarantee the accuracy of the data and
assumes no liability in connection with damages incurred while using it.