P(G,R,A)xCxxSxxN Drawing, Straight Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
PART NUMBER CODING _ _C__S__N - M_ _ MATERIAL (INSULATOR I CONTACT )—T T MODIFICATION (SEE MATERIAL TABLE) OMlT = STANDARD, EXAMPLE: 'RMCZZSAAN' M500 = BROWN PPS (MATERIAL CODE 'R' ONLY) PLATING M594 = WHITE PA9T (MATERIAL CODE 'G' ONLY) ALL PLATINGS HAVE .000050" MIN NICKEL UNDERPLATE CONTACT SURFACE TERMINATION TERMINATIW TYPE B = .000010" GOLD .000100" PURE TIN, MATTE C = .000030" GOLD .000100" PURE TIN, MATTE NUMBER OF POSITIONS PER ROW G = .000010" GOLD .00000 " GOLD (01 TI-RU 36) E = .000100" PURE TIN, MATTE s = .000010" GOLD OVERALL TERMINATION TYPE mm A B M = .000030" GOLD .000010" GOLD OVERALL STRAIGHT mMBER INC” ”M “c” M” i308 i020 i320 i051 HEAD TAIL C01S N 0.000 0.00 0.100 2.54 MALTEIEETISRLCODEE INSULATOR / CONTACT OPERATING TEMP. PROCESSING TEMP. MODIFICATION NUMBER CODE DIMENSION DIMENSION _ _ C02S_ _N 0.100 2.54 0.200 5.08 P **BLACK PBT / PHOSPHOR BRONZE -65°C TO +125°C WAVE/MANUAL SOLDERING OMlT _ _ co3s_ _N 0200 5_08 (1300 7_62 G BLACK PA9T/ PHOSPHOR BRONZE -65°C TO +150°C 260°C MAX FOR 10 SECONDS OMrr :|:.008 [0.20] :|:.010 [0.25] G WHITE PA9T I PHOSPHOR BRONZE -65“C TO +150°C ZED“C MAX FOR 10 SECONDS M594 AA 230[5 84] 120[3 05] — — (2045— —N 0300 762 0400 1016 *R GREEN PPS / PHOSPHOR BRONZE** -65°C TO +200°C 260°C MAX FOR 20 SECONDS OMlT ' ' ' ' 7 7 COSS, 7N 0.400 10.16 0.500 12.70 *R BROWN PPS / PHOSPHOR BRONZEM -65°C TO +200°C 260°C MAX FOR 20 SECONDS M500 AB 230L584] 2305-84] _ _ C06S_ _N 0500 1170 0500 1524 * *Q TAN PEEK/ PHOSPHOR DRONZE** >65“CTO +250°c 260% MAX FOR 20 SECONDS OMlT AC .Z30[5.84] .320[8.13] (2075 N 0500 1524 0700 17.78 1533233117138: OVERALL GOLD ”MING ( M) 0N” '2': gigg-gg Egg-:3 _ _ c08s_ N 0.700 17.78 0.800 20.32 ' ' ' ' _ _ C09S_ N 0.800 20.32 0.900 22.86 AF '230[5'84] '620[15'75] __ C105_ N 0.900 22.86 1.000 25.40 2:; 33332: $333323; _ _ c115_ N 1.000 25.40 1.100 27.94 ' ' ' ' C125 N 1.100 27.94 1.200 30.48 E E E E E E E E E E E E E E E E .100[2.54] AI .Z30[5.84] .900[22.86] __ c13s_ N 1200 30.48 1.300 33_02 M 230534] 1'000[25'40] __ c1 s_ N 1.300 33.02 1.400 35.56 ‘ B > AK 230584] '035[0'89] __ c1ss_ _N 1.400 35.56 1.500 38.10 C165 N 1.500 38.10 1.600 40.64 A :3 “gigggg Higgggg __ C17s_ _N 1.600 40.64 1.700 43.18 ¢ (050[1 27]) FC .318[8'08] .320[8-13] __ C18S_ _N 1.700 43.18 1.800 45.72 A ‘_| - - FD .318[8-08] 420W)- 67] __ c19s_ _N 1.800 45.72 1.900 48.26 D D .3 .3 ,3 D 1 D .3 FE .318[8-08] '520[13'21] __ C20S_ _N 1.900 48.26 2.000 50.80 T FF :318[8:08] '620[15:75] __ c21s_ _N 2.000 50.80 2.100 53.34 : HEAD DIM FG .318[8.08] .710[18.03] __ c225_ N 2.100 53.34 2.200 55.88 | FH .318[8.08] .810[20.57] __ C23s_ N 2.200 55.88 2.300 58.42 ' J— C2 S N 2.300 58.42 2.400 60.96 ' FI .318[8.08] .910[23.11] " — | .100[2.54] FJ 318[8 08] 050[1 27] __ c255_ N 2.400 60.96 2.500 63.50 : ‘17 —F ' ' ' ' _ _ C26s_ N 2.500 63.50 2.600 66.04 ! TAIL DIM ZA .120[3.05] .120[3.05] —— C275— “ 2'60“ 66"” 2700 6858 . ZB _120[3_05] _095[2_41] __ C28S_ _N 2.700 68.58 2.800 71.12 . . ° . . . . . . —L 2c 12013-051 26016-601 :33: 3:2: :33: :23: L4» (-10012-54] TYP-) A <—‘ d")="" [="" 1="" 22?="" 2228352511]="" 6_113(e[125_'7‘$]="" __c31s_="" _n="" 3.000="" 76.20="" 3.100="" 78.74="" 2.1="" 720“="" 8.29]="" .110[2.79]="" __="" c325_="" _n="" 3.100="" 78.74="" 3.200="" 81.28="" 20="" _820[20_83]="" .110[2.79]="" __="" c33s_="" _n="" 3.200="" 81.28="" 3.300="" 83.82="" a="" 2q="" 1_020[25_91]="" .110[2.79]="" _="" _="" c34s_="" _n="" 3.300="" 83.82="" 3.400="" 86.36="" zr="" 1_220[30_99]="" .110[2.79]="" _="" _="" c355_="" _n="" 3.400="" 86.36="" 3.500="" 88.90="" gimp-54]="" ®_040[1‘02]="" min="" __c36s_="" _n="" 3.500="" 88.90="" 3.600="" 91.44="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" o="" sullins="" connscro-="" sownons="" 1+="" 1+="" 1+="" 1+="">
Pb
R
oHS COMPLIANT
B
.100
TYP.
2.54
A
.050 1.27
A
A
.100 2.54
TAIL DIMENSION
HEAD DIMENSION
.025 0.64
.100 2.54
SECTION A-A
A
.100 2.54 .040 1.02
MIN
PCB LAYOUT RECOMMENDED
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
UL FLAMMABILITY RATING: 94V-0
4.
DIELECTRIC WITHSTANDING VOLTAGE: 1800 VAC
5.
CURRENT RATING: 3 AMPS
6.
CONTACT RESISTANCE: 30 MILLIOHMS MAX.
7.
INSULATION RESISTANCE: 5000 MEGOHMS MIN.
8.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
M
3749
UPGRADE PBT ON 36 POSITION, UPDATE
NOTCH ON TOP VIEW
1/12/2018
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 4:1
C10436
M
.100" CC, HEADER, STRAIGHT
_ _C_ _S_ _N - (M500,M594)
FILE NAME: C10436, _ _C_ _S(AA,AB,AC,AD,AE,AF,AG,AH,AI,AJ,AK,FA,FB,FC,FD,FE,FF,FG,FH,FI,FJ,ZA,ZB,ZC,ZD,ZI,ZJ,ZO,ZQ,ZR)N-(OMIT,M500,M594)
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
9/9/2011
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN HEADER VERT 36POS 2.54MM
Available Quantity: 1,668
Unit Price: 6.16
CONN HEADER VERT 16POS 2.54MM
Available Quantity: 449
Unit Price: 3.25
CONN HEADER VERT 17POS 2.54MM
Available Quantity: 0
Unit Price: 3.06
CONN HEADER VERT 10POS 2.54MM
Available Quantity: 0
Unit Price: 2.04
CONN HEADER VERT 11POS 2.54MM
Available Quantity: 0
Unit Price: 2.23
CONN HEADER VERT 12POS 2.54MM
Available Quantity: 0
Unit Price: 2.43
CONN HEADER VERT 13POS 2.54MM
Available Quantity: 0
Unit Price: 2.64
CONN HEADER VERT 14POS 2.54MM
Available Quantity: 0
Unit Price: 2.84
CONN HEADER VERT 15POS 2.54MM
Available Quantity: 0
Unit Price: 3.04
CONN HEADER VERT 17POS 2.54MM
Available Quantity: 0
Unit Price: 3.45
CONN HEADER VERT 18POS 2.54MM
Available Quantity: 0
Unit Price: 3.65
CONN HEADER VERT 19POS 2.54MM
Available Quantity: 0
Unit Price: 3.86
CONN HEADER VERT 20POS 2.54MM
Available Quantity: 0
Unit Price: 3.76
CONN HEADER VERT 21POS 2.54MM
Available Quantity: 0
Unit Price: 3.95
CONN HEADER VERT 22POS 2.54MM
Available Quantity: 0
Unit Price: 4.14
CONN HEADER VERT 23POS 2.54MM
Available Quantity: 0
Unit Price: 4.32
CONN HEADER VERT 24POS 2.54MM
Available Quantity: 0
Unit Price: 4.51
CONN HEADER VERT 25POS 2.54MM
Available Quantity: 0
Unit Price: 4.7
CONN HEADER VERT 26POS 2.54MM
Available Quantity: 0
Unit Price: 4.89
CONN HEADER VERT 27POS 2.54MM
Available Quantity: 0
Unit Price: 5.08
CONN HEADER VERT 28POS 2.54MM
Available Quantity: 0
Unit Price: 5.27
CONN HEADER VERT 29POS 2.54MM
Available Quantity: 0
Unit Price: 5.46
CONN HEADER VERT 30POS 2.54MM
Available Quantity: 0
Unit Price: 5.65
CONN HEADER VERT 31POS 2.54MM
Available Quantity: 0
Unit Price: 5.82
CONN HEADER VERT 32POS 2.54MM
Available Quantity: 0
Unit Price: 6.01
CONN HEADER VERT 33POS 2.54MM
Available Quantity: 0
Unit Price: 6.2
CONN HEADER VERT 34POS 2.54MM
Available Quantity: 0
Unit Price: 6.39
CONN HEADER VERT 35POS 2.54MM
Available Quantity: 0
Unit Price: 6.58
CONN HEADER VERT 1POS
Available Quantity: 0
Unit Price: 0.32
CONN HEADER VERT 2POS 2.54MM
Available Quantity: 0
Unit Price: 0.6