PPS7-PPS16 Spec Sheet Datasheet by Alpha Wire

View All Related Products | Download PDF Datasheet
CUSTOMER PRODUCT SPECIFICATION
ALPHA WIRE COMPANY
CUSTOMER PRODUCT SPECIFICATION
Part Numbers: PPS7-PPS16 Issue: 1
Spec Number: PPS Issue Date: 11/01/2017
Page 1 of 1 Pages Effective Date: 11/13/2017
Although Alpha Wire ("Alpha") makes every reasonable effort to ensure their accuracy at the time of publication, information and specifications
described herein are subject to errors or omissions and to changes without notice, and the listing of such information and specifications does not
ensure product availability.
Alpha provides the information and specifications herein on an "AS IS" basis, with no representations or warranties, whether express, statutory or
implied. In no event will Alpha be liable for any damages (including consequential, indirect, incidental, special, punitive, or exemplary) whatsoever,
even if Alpha has been advised of the possibility of such damages, whether in an action under contract, negligence or any other theory, arising out of
or in connection with the use, or inability to use, the information or specifications described herein.
711 Lidgerwood Ave Elizabeth, NJ 07207-0711
Toll Free 1-800-52 ALPHA • T: 1-908-925-8000 • F: 908-925-5411 • Email: info@alphawire.com
www.alphawire.com
A. Technical Details
1) Material
a) Body PA 6 (Polyamide 6)
b) Cap PA 6 (Polyamide 6)
c) Seal CR (Chloroprene Rubber)
2) Color
a) Gray, RAL 7001
3) Protection Class
a) IP 68 5 Bar, 30 min
b) IP 66
4) Flammability
a) V2 (According to UL94)
5) Temperature Rating
a) Permanent -20°C to +100°C
b) Intermittent -30°C to +150°C
6) Thread Type
a) PG according to DIN 40430
7) Approvals
a) UL UL 514
b) CSA CSA C22.2
B. Packaging Requirements
1) Standard Package 10 glands per package
Size Clamping Range
Ø min-
max
mm inch
Thread Length
TL
mm inch
Thread Ø
TD
mm inch
Spanner Width
SW CAP SW BODY
mm Inch mm Inch
Outer Ø
mm inch
Max. Height
H
mm inch
Part
Number
PG 7 3,0-6,5 0.118-0.256 8,0 0.315 12,5 0.492 15 0.591 15 0.591 17,2 0.677 57,5 2.264 PPS7
PG 9 4,0-8,0 0.157-0.315 8,0 0.315 15,2 0.598 19 0.748 19 0.748 21,8 0.858 69,4 2.732 PPS9
PG 11 5,0-10,0 0.197-0.394 8,0 0.315 18,6 0.732 22 0.866 22 0.866 25,3 0.996 81,6 3.213 PPS11
PG 13.5 6,0-12,0 0.236-0.473 10,0 0.394 20,4 0.803 24 0.945 24 0.945 27,6 1.087 93,5 3.681 PPS13
PG16 10,0-14,0 0.394-0.551 10,0 0.394 22,5 0.886 27 1.063 27 1.063 31,1 1.224 106,0 4.173 PPS16

Products related to this Datasheet

CABLE GLAND 5-10MM PG11 POLY
Available Quantity: 17,030
Unit Price: 5.34
CABLE GLAND 3-6.5MM PG7 POLY
Available Quantity: 1,658
Unit Price: 4.02
CABLE GLAND 10-14MM PG16 POLY
Available Quantity: 830
Unit Price: 7.6
CABLE GLAND 4-8MM PG9 POLYAMIDE
Available Quantity: 151
Unit Price: 4.63
CABLE GLAND 6-12MM PG13.5 POLY
Available Quantity: 33
Unit Price: 6.25