MX553EBF125M000 Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
Q MICROCHIP
MX553EBF125M000
Ultra-Low Jitter 125MHz LVPECL XO
ClockWorks® FUSION
General Description
The MX553EBF125M000 is an ultra-low phase jitter
XO with LVPECL output optimized for high line rate
applications.
Applications
• Gigabit Ethernet
• Storage
Features
• 125MHz LVPECL
• Typical phase noise:
- 115fs (Integration range: 1.875MHz-20MHz)
• ±50ppm total frequency stability
• -40°C to +85°C temperature range
• Industry standard 6-Pin 5mm x 3.2mm LGA
package
Absolute Maximum Ratings¹
Supply Voltage (VIN)..................................................+4.6V
Lead Temperature (soldering, 10s)..............................260°C
Case Temperature........................................................115°C
Storage Temperature (T )............................-65°C to +125°C
S
ESD Machine Model.....................................................200V
ESD Rating (HBM).........................................................2kV
Operating Ratings²
Supply Voltage (VIN).......................+2.375V to +3.63V
Ambient Temperature (TA)....................-40°C to +85°C
Junction Thermal Resistance
LGA (T ) Still Air.....................................58°C/W
JA
Electrical Characteristics
VDD = 2.375 - 3.63V, TA = -40°C to +85°C, outputs terminated with 50 Ohms to VDD - 2V.³
Symbol Parameter Condition Min. Typ. Max. Units
IDD Supply Current 120 mA
F0 Center Frequency 125 MHz
Frequency Stability Note 4 ±50 ppm
Øj Phase Noise Integration Range (12kHz to 20MHz)
Integration Range (1.875MHz to 20MHz)
159
115 fsRMS
Tstart Start-Up Time 20 ms
TR/TF Rise/Fall time 85 350 ps
Duty Cycle 45 55 %
VOH Output High Voltage LVPECL output levels VDD - 1.35 VDD - 1.01 VDD - 0.8 V
VOL Output Low Voltage LVPECL output levels VDD - 2.0 VDD - 1.78 VDD - 1.6 V
Vswing Peak to Peak Output
Voltage Swing 0.65 0.77 0.95 V
Notes:
1. Exceeding the absolute maximum ratings may damage the device.
2. The device is not guaranteed to function outside its operating ratings.
3. Guaranteed after thermal equilibrium.
4. Inclusive of initial accuracy, temperature drift, aging, shock, vibration.
ClockWorks is a registered trademark of Microchip Technology Inc.
Microchip Technology Inc. http://www.microchip.com
May 16, 2018 Revision 1.0
tcghelp@microchip.comMX553EB1-4416
6-Pm Top View
Microchip Technology Inc. MX553EBF125M000
Ordering Information
Ordering Part Number Marking Line 1 Marking Line 3 Shipping Package
MX553EBF125M000 MX553E BF1250 Tube 6-Pin 5mm x 3.2mm LGA
MX553EBF125M000-TR MX553E BF1250 Tape and Reel 6-Pin 5mm x 3.2mm LGA
Devices are Green and RoHS compliant. Sample material may have only a partial top mark.
Pin Configuration
OE
DNC
GND
VDD
/Q
Q
Pin Description
Pin Number Pin Name Pin Type Pin Level Pin Function
1 OE I, SE LVCMOS Output Enable, disables output to tri-state,
1 = Disabled, 0 = Enabled, 50k Ohms Pull-Down
2 DNC Make no connection, leave floating.
3 GND PWR Power Supply Ground
4, 5 Q, /Q O, Diff LVPECL Clock Output Frequency = 125MHz
6 VDD PWR Power Supply
Environmental Specifications
Thermal Shock MIL-STD-883, Method 1011, Condition A
Moisture Resistance MIL-STD-883, Method 1004
Mechanical Shock MIL-STD-883, Method 2002, Condition C
Mechanical Vibration MIL-STD-883, Method 2007, Condition B
Resistance to Soldering Heat J-STD-020C, Table 5-2 Pb-free devices (except 2 cycles max)
Hazardous Substance Pb-Free / RoHS / Green Compliant
Solderability JESD22-B102-D Method 2 (Preconditioning E)
Terminal Strength MIL-STD-883, Method 2004, Test Condition D
Gross Leak MIL-STD-883, Method 1014, Condition C
Fine Leak MIL-STD-883, Method 1014, Condition A2, R1=2x10-8 atm cc/s
Solvent Resistance MIL-STD-202, Method 215
May 16, 2018 2 Revision 1.0
tcghelp@microchip.comMX553EB1-4416
999959 N999 19 9999/ 997 929 99999/99 . 99997125 999959 MHZ 92499 9999 EDD” 1- 199 99 7199 999/99 2 1 999 .9429 999/99 9999 9 19 992 .9774 999/92 4 199 999 .9999 999/99 5 1 999 .7921 999/99 .49 99 9 5 992 .9999 999/92 7 19 999 .9919. 999/99 9 29 999 .5999 999/99 .99 99 9 99 992 .5999 999/92 )1 49 999 .4249 999/99 x 99999 1.975 992 .9999 9999 29 999 999999 19.9975 999 9999 19.125 992 49 99 991-99 99959919 99999 X 9999 999999 99919151; 99999 v. 9999 999999 w w 1999 991-99 999.9919 999 / 17.9 999 999 991-99. 99. 917 9999 5.19459 9999 55mm 999 91-9999: 115.499 9999 9991-9991 99. 924.795 99 91999 1199 1:99 1299 .1499 .1999 .1999 9 1 7 'WU19 199 1999 m 19M E 999999 Nmse 19 9999/ 999 929 9999/99 999 99» (97997125 999959 MHz 952499 999 1 199 99 9191.7199 999/99 2 1 992 9129.9429 999/92 .3999. 9- 19 999 9194 9274 999/99 4 199 999 9144.9949 999/99 5 1 99: 9147.79.21 999/92 949 99 9. 5 999 9159.9999 999/99 7. 19 999 9159.9919 999/99 9- 29 999 9194 5999 999/99 9:9 99 9. 99 999 9199.5999 999/99 >19. 49 992 9197.4249 999/92 x. 99999 12 999 99999 9999 29 999 999999 19.999 MHZ 9999 19 999 7999 979 99 199199 9 9 999 ysws 99999 999 M99 99 9 9991y919 99999 9999 Marker 99999 1999 99159 991.9922 999 / 19.99 992 999 999-99 124.711 9999 7.1454 9999 59000 999 11-9999- 159 795 9999 9991-9991 FM: 999.999 99 9199.9 9119.9 1 9129.9 9129.9 9149.9 9129.9 9199.9 9179.9 'JEDDJD 192: 16m: A: A 19M A AA
Microchip Technology Inc. MX553EBF125M000
Figure 1. LVPECL Output 125MHz 1.875MHz-20MHz 115fs
Figure 2. LVPECL Output 125MHz 12kHz-20MHz 159fs
May 16, 2018 3 Revision 1.0
tcghelp@microchip.comMX553EB1-4416
Donn c (m omnm l‘i“"’m J_| _l+ |+ 5% . <— e:="" '="" 5'="" '="" tdp="" vlzw="" edttdm="" view="" anson—="" wi—l—‘hbhc="" a2="" a="" $="" emma="" mm="" ..j="" dimenswnal="" net="" at;="" mu="" mam="" m="" detail="" a="" scale="" 5:!="" +="" 27-:="" as:="" r="" mm="" n="" an="" patt="" rn="" um.="" ‘="" mun-mm="" im="" mam="" w="" asni="" m="" 5mm="" 2="" hummus="" m="" m="" nun-m.”="" t="" m="" um.="" l="" "v.3="" m.="" mmm.="" mm="" forllnmhadhrhlw="" 5="" mm="" mm.“="" u="" use="" m="" 4="" gunman:="" nasalslikum="" 7.="" rm="" mu="" (unis="" mm="" b:="" mum="" w="" luv="" 3de="" only="" :="" mir-nu="" m“="" show-210="" 3="" w="" nprumn="" n.="">
Microchip Technology Inc. MX553EBF125M000
Package Information and Recommended Land Pattern for 6-Pin LGA³
6-Pin LGA (5x3.2mm)
Note:
3. Package information is correct as of the publication date. For updates and most current information, go to www.microchip.com.
Microchip Technology Inc. http://www.microchip.com
Microchip makes no representations or warranties with respect to the accuracy or completeness of the information furnished in this data sheet. This
information is not intended as a warranty and Microchip does not assume responsibility for its use. Microchip reserves the right to change circuitry,
specifications and descriptions at any time without notice. No license, whether express, implied, arising by estoppel or otherwise, to any
intellectual property rights is granted by this document. Except as provided in Microchip's terms and conditions of sale for such products, Microchip
assumes no liability whatsoever, and Microchip disclaims any express or implied warranty relating to the sale and/or use of Microchip products
including liability or warranties relating to fitness for a particular purpose, merchantability, or infringement of any patent, copyright or other
intellectual property right.
© 2018 Microchip Technology Inc.
May 16, 2018 4 Revision 1.0
tcghelp@microchip.comMX553EB1-4416

Products related to this Datasheet

XTAL OSC XO 125.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0
XTAL OSC XO 125.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 0