5187-K Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Pomona“ 1U.50i.5D (266.70t12‘70) 2X 255 (55,02) —‘ —_L “CK 2x n52 3.17 55 (85-60) (15.75) my :3 ‘57 2x up 14,43 , E ) RE" [229) 9.42 7 f 00'5” __| 2x JILUS (3.0510951 Lag“ 1.25 “5:50 ' (51,75) (104,90i1270) (1270]
All dimensions are in inches and metric. All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
12/10/01 SY/EH/LS PomonaACCESS 90458 (800) 444-6785 or (909) 469-2991
Last saved by SY More drawings available at www.pomonaelectronics.com
S:\Engineering\Release\DataSheet \Market_01\D5187_1_02.doc Page 1 of 1
Model 5187
BNC (Male) With Molded Strain
Relief To Minigrabber Test Clips
Sales: 909-469-2900 Fax: 909-629-3317
Technical Assistance: 800-241-2060
FEATURES:
BNC Cable breakouts to Minigrabber® Test Clips for test versatility.
BNC connector and breakout wires are molded directly to the cable for added pull strength.
Grabber hook attaches to terminal sizes up to .060” (1,5mm)
Schematic: Black Grabber to BNC Shell, Red Grabber to BNC Center Contact.
MATERIALS:
BNC: Body: Brass, Nickel Plated, Center Pin: Brass, Gold Plated, Impedance: 50 Ohms
Strain Relief and Molded Breakout: PVC, Color: Black
Breakout Wires: 20 AWG Stranding 41 x 36 t. c., PVC Insulated, .087” (2,21 mm) O.D.,
Color Matches Grabbers
Cable: “C” Cable: RG58C/U, .195” (5.0mm) O.D., Color: Black, 20AWG (Strand 19 x .0071 t.c.)
“K” Cable: RG174/U, .100” (2.5mm) O.D., Color: Black, 26 AWG (Strand 7 x 34 Bare Copper)
Marking “POMONA“ 5187-C-XX” or “5187-K-XX”
Grabber: Contact Beryllium Copper, Gold Plated
Spring Stainless Steel
Insulation Glass Filled Nylon. Color: one red, one black
RATING:
Operating Voltage: 300 VRMS
Operating Temperature: 50°C (+122°F) Max.
ORDERING INFORMATION: Model 5187-Cable Code- Length in Inch
Cable Code: -C = RG58C/U, -K = RG174/U, XX = Lengths in Inches, Std. Lengths: 24” (60,96 cm), 36” (91,44 cm),
48” (121,92 cm) & 60” (152,40 cm) Additional lengths are available upon request.
Ordering Example: 5187-C-36, Cable will be 36” (91,44cm) of RG58C/U.

Products related to this Datasheet

TEST LEAD BNC TO GRAB HOOK 24"
Available Quantity: 0
Unit Price: 52.66
TEST LEAD BNC TO GRAB HOOK 36"
Available Quantity: 0
Unit Price: 48.78
TEST LEAD BNC TO GRAB HOOK 48"
Available Quantity: 0
Unit Price: 52.655
TEST LEAD BNC TO GRAB HOOK 60"
Available Quantity: 0
Unit Price: 52.655