200890, 200449 Series Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex JHMULUH I; ,\ inn-K
EdgeLock Wire-to-Edge-Card
Signal Connector
2.00mm Pitch, with Positive Lock
EdgeLock wire connectors offer space savings and
positive locking for secure mating to PCB edge cards
Consumer/Home Appliances
Fitness
Home Appliances
Home Entertainment
HVAC
Industrial
Power(Power Supplies, UPS)
Wire-to-Device
Solid State Lighting
Indoor and Outdoor Lighting
Applications
Features and Benefits
Lighting HVAC Home appliances
EdgeLock Housing – 2, 4, 6, 8-Circuit
Mated with PCB EdgeLock– 2, 8-Circuit
Dual cantilever crimp terminal design with
embossed contact points offers greater normal
force for long-term electrical reliability
Locking feature on the reverse side of crimp
terminal prevents accidental terminal withdrawal
once inserted into the housing cavity
Polarization rib on connector housing to
prevent mis-mating to PCB
Drilled hole in PCB for
assembly locking
molex
©2017 MolexOrder No. 987651-7552 APN/0k/GF/2017.11
Ordering Information
Specifications
REFERENCE INFORMATION
Packaging: Poly Bag(Housing), Reel(Terminal)
UL File No.: TBD
Terminal Used: Yes
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
Glow Wire Compliant: No
ELECTRICAL
Voltage (max.): 125V
Current (max.): 3.0A (Phosphor Bronze)
Contact Resistance: 30 milliohm
Dielectric Withstanding Voltage: 1,000V
Insulation Resistance: 1,000 megaohm
MECHANICAL
Contact Insertion Force: 9.80N Max
Contact Retention to Housing: 9.80N Max
Insertion Force to PCB: 5.0N Max
Durability (Max): 30Cycles
PHYSICAL
Positive Locking Housing: 2, 4, 6, 8-Circuit
Pitch: 2.00mm
Plating: Tin-plated
PCB Thickness: 1.20mm, 1.60mm
Operating Temperature: -40 to +105°C
Flammability Rating: UL 94 V-0
Housing Material: PA46
Terminal Material: Phosphor Bronze
Series No. Component PCB Thickness
200890 Housing 1.20mm
200890 Housing 1.60mm
200449 Crimp Terminal -
www.molex.com/link/edgelock.html
EdgeLock Wire-to-Edge-Card
Signal Connector
2.00mm Pitch, with Positive Lock
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.

Products related to this Datasheet

EDGELOCK 2-CKT HSG FOR 1.2MM PCB
Available Quantity: 5,925
Unit Price: 0.68
EDGELOCK 2-CKT HSG FOR 1.6MM PCB
Available Quantity: 5,871
Unit Price: 0.63
EDGELOCK 4-CKT HSG FOR 1.2MM PCB
Available Quantity: 4,589
Unit Price: 0.86
EDGELOCK 6-CKT HSG FOR 1.2MM PCB
Available Quantity: 3,554
Unit Price: 0.96
EDGELOCK 4-CKT HSG FOR 1.6MM PCB
Available Quantity: 3,346
Unit Price: 0.95
EDGELOCK 6-CKT HSG FOR 1.6MM PCB
Available Quantity: 2,942
Unit Price: 1.11
EDGELOCK 8-CKT HSG FOR 1.2MM PCB
Available Quantity: 2,349
Unit Price: 1.19