1473005 Drawing Datasheet by TE Connectivity AMP Connectors

mm mm H TNTCELTSHEU awn m HUBLTWTON Nov .m we w REVTSTOKS (S _ ALL Hm mm \/ CCPVR‘GHT 203‘ =Y , J 2 LTR DESCRTPTTCV DATE DwN AFVn 66.8 J3 REVTSED PER ECRr‘erOOZZ’z T5EE3T5 SZ SL i005 0.85 BOSS 2 . m m ,. . TT ,. NO TAD ‘ \ M T ‘ W ‘ ‘ ‘ “ EXTRACTTON TLT I L I _ _ _ __ «a MATTNG®:\\@ OJ.” 7.2,.” H., T —TE°- . ATE g IR‘SE UP "EE ETATL H MATE. :T A 7\ TYPE T TYPE 2 UNMATEH % :2 ff ) ,ETHTL L V 7 .5 (SCALE 5:T) MODULE HETGHT 67.9(SLOT WTDTH> RECOMMENDED MATTNO PCB OUTLTNE\ 77777777 4 T TYP LEVER EJECT 7 ‘ 3 HQ” (APPLTED T0 SHEET T72) . T T. MATERTAL ; HOUSTNO HTCH TEMPERATURE THERMO “LASTTC JL94V70 8. — T _ CONTACT: COPPER ARROY E 1 T ,4, 3*. LOCK LEVER: STANLESS STEEL A i T A: _ K ’ SOLDER PEC: COPPER ARROY o m 73 09 *Z* . 63* 02 Z OT5 TYP TEE {ML L ‘ m A. ETNTSH ; CONTACT AREA: COLD ELASH OT\ 0.00T3MTN ALL OVER NTCKEL. d O} V‘{ szN New 00. N SOLDERTNC AREA: COLD ELASH PLT. C 0 ~ HIE, T ,i,i,iYi,i,i.i.i.i.i. A E T SOLDER PEG TTN PLATTNG. N E Tn T T T T _ . 23; MECHANTCAL KEY POSTTTON OF CONNECTOR SEE TABLE. m ,,T 1D? ,gTT m i, ‘L i i y M 7* 2., A TOLERANCES NONicUMULATTVE, T T T T R. m 25x NOT TO SCALE Y? P ‘ O- “7 A :::::1 TNSTDE MUST BE RESTST COAT E><15 00="" type="" 2="" a.="" avatlable="" ”ev="" (ddr2)="" t7="" 5:3="" 24="" 27="" 200="" t7’47300574="" .="" 0'22="" %o="" &="" type="" 2="" a.="" avatlajle="" 8v="" (ddr2)="" t7="" 58="" 7="" 4="" 7="" 7="" 700="" 1/500574="" 0-="" type="" avatlajle="" h="" '="" hdr”="" t845="" t.’="" .8="" ”od="" 644/.5ud‘7’="" contact="" solder="" pec="" 0.3="" q‘="" v="" a="" \="" )a="" j="" ,="" ,="" it"="" ,="">< )="">< )="" general="" tolerance="" :="" wucbten="" 33e”="" v/j/v="" stavdard="" proetle="" stavuarv="" tvde="" 035="" “7.="" no="" t0;:i0.2="" 1="" stze="" cace="" code="" drawtng="" n0="" restrtcted="" c="" o="" o="" 30;="">10i075 ”AWN i , . .E K45 TOO; >30:i0.3 /// /// W 4.79 A5 OO77§©E 473L‘U3 7 A . / (SCALE 5'1) ”MESH /// /// CUSTOMER DRAWTNC 3W 2T SHE” T cm WT?! TAT/Owe) (é/H‘T C‘ E
THT§ ammo T< ttvf‘veltsheu="" t="" leased="" for="" fvbltcatton="" nw="" .2001="" «x="" k;="" ccwww="" 2cm="" 2y="" 7="" all="" warm="" reserved="" reeerence="" pc.="" board="" pattern="" layout="" (connector="" mounttng="" stde)="" et;="" tt="" t="" e="" ‘twwtw="" t="" k="" 75="" (euector="" maxtmjm="" wtdtt—t)="" real="" stze="" (scale="" t:t)="" lev="" t755="" 24="" 2.7="" 7="" 5v="" t841“,="" tb="" tb="" dcwer="" supply="" d5="" )4="" dz="" revtstoas="" deficrtf’ttcv="" esioma="" q8.="" 3="" d="" d="" 5*»="" g="" 3="" 33="" 8="" i="" h="" o="" e="" o="" t="" s="" s="" t="" i="" e="" 4="" v7="" ‘1’="" n5="" e="" 0’="" a="" mechantcal="" key="" 0="" o="" center="" ltne="" ”="" t="" o="" a="" t="" +4="" tf'tn="" t="" n=""><5 39pm="" t="" see="" t="" e="" ,="" t="" ll="" e="" m="" t="" ‘r="">< cl="" t="" 8="" tt="" w,="" b:="" t="" e="" .4="" w="" 0="" 3="" e="" g="" a="" ;="" o="" e="" ‘="" eu="" v="" uq="" *4="" a:="" t="" e="" ”="" o="" 3="" e="" ‘="=-" 3="" l="" e="" t="" e.="" 34.="" c="" a:="" ‘=""><1» e="" t="" “g;-="" zoof'tn="" e="" ‘="" e="" ,="" t="" 77777777="" tqqptng="" e="" t="" m\'="" 4.6mm="" (zplc)="" zio="" 05="" ‘="" 2i005="" 3="" t1005="" jun="" 05="" t210115="" .="" _="" _="" ,="" _="" wt="" tht‘;="" drawtm’j="" ts="" a="" guv‘holleu="" jocjvevt="" _="" w="" -_="" te="" te="" connocttvtiy="" :tmenetovs="" mamas:="" unless="" dtherwre="" sfectft="" apvd="" vame="" 1="" www="" der="" a="" due:="" szmv="">QLT
’7 L 3 2 L w DWLXC L< lnlcellsheu="" awn="" m="" lvbllcallon="" nov="" .zom="" lac="" w="" revlslols="" (a="" _="" all="" rlches="" reserved="" \/="" ccpvrlght="" 203‘="">/ , J 3 LTR DEfiCRLPTLCV DATE DWN AFVD r7ngEjflEgiiiiiiiiiiiiiiii’ 77577777777 D D :ET;LL E E5 3 8 MAX SCALE 84 //im\_\r¥ ,//’ , m //'" \ (APPLLED TO SHEEL 3) EE ELLL Ln. L—L L. TOLERANCES ON ALL DLMENSLCNS iO.L5 m " g N L L UNLESS OTHERWLSE SPECLFLED. 7 LEI g 3 g L L L 2. PC BOARD THLCKNESS APPLLES ACROSS TABS 7 3 m ‘L L AND LNCLJDES PLATLNG AND/OR METALL7ATLON , B LE: 3 , m L L l 3. FLNLSH 0E PAD ; GOLD PLATLNG 0.00075 MLN. , ’ ’ K‘ ' o L L OVER NL PLATLNC ODOZMLN. L L A NO BURR OS E L :3 CHAMFER 0.25 MAX x 45‘ LE EXLST. \ 9% L L L L L L L O ‘/ ‘ D5 LSSPLN @C . WP 0.45i003 X797 & \ 4 \ 'EE ET4LL E L (‘ 67.6:0/5 ’~ G} O.L® C A 4 I-IE. MECHANLCAL KEY $§ L CENTER “NE 7 E L /: FULL R i L L9 MAX 63.6 Lg MAX. ‘ , L , L L EE ELLL : X79: 47-4 L 4 L L L L N. L L L 'o' <0 l="" l="" l="" b="" et—’ll="" l="" hoots="" ,a,="" b="" scale="" an="" e'lll="" '5="" scale="" 8:1="" (back="" 3‘09="" elell="" e="" ,="" «="" ,="" ~="" zion="" scale="" 8:1="" (mom="" slde)="" 3l7.»="" 8v="" 7="" 55="" 4.2l="" 2.7="" 7="" 23.4="" 2.5\/="" ’845="" l3="" l8="" i="" h="" powe?="" supdlv="" d5="" d4="" 33="" ,="" _="" _="" ,="" _="" dlln="" thle:="" dhawlvj="" ls="" a="" cuvtkolled="" jocjvevl="" _="" _="" ,="" .,="" _="" _="" x="" -="" te="" connoct'="" ':="" e.="" e.="" e.="" all-1..="" -="" ,="" .el,="" ~tl="" “k="" —="" te="" my="" :lmeneloms="" mums="" m5:="" nv="" dtherwre="" sfeclfl="" apvd="" vave="" ‘="" ,="" ..="" ‘="" ’="" ¥="" ‘="" h,="" \="" 0ch="" 1="" www="" 0%="" a="" dsz="" scdlmm="" socxee="" a="" l="" fl;="" 1)="" 6mm="" jl'lcl—l="" vcupcs="" a="" @\="" eh="" :3="" :="" awe/mow="" any="" staxdaw="" proflle="" stawarj="" txde="" l="" p="" ..="" i="" i="" 3ng="" mg="" mg="" mm="" m="" emma="" c="" :lgs="" materlal="" flmsh="" welc="" a5="" oo77~3="" ©e.’="" 473005="" 7="" a="" ll-="" -="" ll-ll="" »="" scale="" h="" sheel="" rb="" clsecmer="" drawlnl="" ll="" 3="" m="" j3="" lil/ui‘g="" 13m;="">
F L THTR DRAMAC 1< anf‘oeusheu="" released="" for="" fobl1cat1on="" nw="" 2001="" loc="" d1st="" rev1s1ors="" all="">< reserved="" j="" 1’“="" _="" \/="" ccpvr‘ght="" 2031="Y" ,="" 3="" ltr="" de§cr1pt1cn="" date="" dwn="" afvd="" d="" 4779="" c‘="" 49="" 79x3:237="" 7,77,;7777777="" 1="" uulm="" e:="" 3="" 3="" u“="" w="" u="" 39x5:156="" ,,="" ,iflpi,="" 7="" +%+fi+="" ,,="" 230="" 7:,="" i="" 3e="" o="" e="" u="" w="" w="" i="" “t="" 71.5="" 75="" 7="" ‘tfl="" 1="" 1="" ‘="" 1="" 1="" l="" v="" ‘="" 1="" ;="" -="" 9’="" scale="" 21="" ‘="" 335="" ‘="" (tbodec,="" rotate)="" b="" b="" 2,5v="" (ddr1)="" zoea/trav="" 14730="" 675="" ‘="" ’.8\/="" (ddr2)="" zoea/trav="" 171/173”="" 57/1="" i/j_1="" ‘="" fl="" ’.8\/="" (ddr2)="" 2oea/trav="" 147300574="" 25v="" (ddr1)="" zoea/trav="" 5714730="" 67’="" ‘="" 25v="" (ddr1)="" zoea/trav="" 1714730057'="" 7="" 25’="" (ddr1)="" zoea/trav="" 14730="" ‘57'="" i="" power="" supply="" (type)="" qty="" p/\1="" ,="" _="" _="" ,="" _="" dwn="" (appued="" to="" sheet="" 4)="" th1‘:="" drawwl="" 15="" a="" controlled="" jocjvevf="" _="" l="" .="" ,7="" -="" t="" ”(if="" l="" 1.="" the="" d1rect1on="" of="" each="" connector="" on="" ch“="" -="" te="" te="" mm“="" m="" y="" a="" tray="" 1s="" referred="" to="" 11—118="" drawwg.="" :nenen="" nngerfih‘iggeggggfis="" m="" m="" 2.="" general="" tolerance:="" i0.5="" w="" 0w="" 1="" j="" (7,="" dun!="" &="" durz="" 50mm="" "="" ket="" a="" .="" 1="" pl:="" 1)="" 6mm="" j1t’lzh="" vcuf="" a="" @bl="" ggtg="" :="" standard="" proetle="" standard="" tyde="" 4="" p="" l.="" 1="" ,="" 3ng="" mg="" mg="" mm="" m="" ngswcm="" v="" cles="" i="" "="" vj="" nareztal="" etmsh="" j="" 7/,="" "t”="" a5="" 007%}="" ©="I" '="" 473005="" 7="" tcmer="" drawwc="" scale="" she“="" m="" \="" w="" 1:2="" 4="" cf="" 4="" l13="" wci'g="" (3/117="">