xxMxxDSXx Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
T [6.22] R E T REV. ECO. NO DESCRIPTION ADDED SU TERMINATION AND P D D 1772 REMOVED F MOUNTING, UPDATED F & TABULATION B e F 2904 ADD IPI MOUNTING OP UPDATE BOM, UPDATE S328 MOD H 3234 MATERIALS, ADD $1954 MODIFICATIO * .075 [1.91] 'D' MOUNTING OPTION, UPDATE DR CARD SLOT SEE NOTE 13 J 3411 ADD POSITION 07, ADD 51954 ROU K 3588 ADD 'F' MOUNTING SPEATIEIBLgI‘I’TA-r 2x @.125[3.18] FOR 'H' MOUNTING 2x .142 [3.61] FOR 'P' MOUNTING C + F + - [ I A‘j (.033 [0.84] ) 3 ! 3 flfi T i Lj .431 [10.95] IHU UUUUUUUHUUUUHUUTUUUUUUU T |;: 7 .025 0.64 F—H ([156 3. 96] P) A I .041[1.04] [ ] .014[0.36] 4 ] FITS @.051[1.30] MIN HOLE 1 1 SECTION A-A _ _M_ _DSXH-(OMIT, $38, 581, 5328) _M_ _DSUH-(OMIT, $38, 581, S328) _ _M_ _DSXP-(OMIT, $38, 581, 5328) _M_ _DSUP-(OMIT, 538, $81, 5328) M ) H I H 2 H CONTACT Q 11 11:11:11E (LETTER 1: 11:11:]: M ‘ H11H2’H= 512502 .. A") 0] HF] _ IF] ) H A H H 7> SULLINS i i
Pb
R
oHS COMPLIANT
.245 6.22 .431
10.95
.025 0.64
C
.156
TYP
3.96 .041 1.04
FITS
.051[1.30] MIN HOLE
A
A
_ _M_ _DSXH-(OMIT, S38, S81, S328)
_ _M_ _DSUH-(OMIT, S38, S81, S328)
_ _M_ _DSXP-(OMIT, S38, S81, S328)
_ _M_ _DSUP-(OMIT, S38, S81, S328)
.075 1.91
CARD SLOT
SEE NOTE 13
2X
.125
FOR 'H' MOUNTING
3.18
2X
.142 [3.61] FOR 'P' MOUNTING
A
B
D
E
.265 6.73
INSERTION
DEPTH
SX =
.110
±.025
2.79
±0.64
SU = .210
.025 [5.27
0.64]
TAIL LENGTH
.014 0.36
F
.033 0.84
SECTION A-A
CONTACT MARKINGS:
(LETTERS G, I, O, & Q NOT USED)
SIZE 02 THRU 25:
1
2
3 ...
23
24 ...
A
B C ...
AA
BB ...
SIZE 28 THRU 44:
1
2
3 ...
23
24 ...
A
B C ...
A
B
...
CONTACT ID
SCALE 4 : 1
_ _
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 950 VAC
7.
CURRENT RATING: 3 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MINIMUM
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 16 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
INTERNAL INSPECTION TO BE PER SULLIN'S WORK INSTRUCTION WI7.3-01
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] TEST BLADE
15.
MODIFICATION: SEE PART NUMBER CODING
16.
_ _M_ _DSXP-S1954
_ _M_ _DSUP-S1954
.142 HOLES
ROUND CORNERS, 4 PLACES
SCALE 4 : 1
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
D
1772
ADDED SU TERMINATION AND PCB LAYOUT,
REMOVED F MOUNTING, UPDATED FORMAT, NOTES &
TABULATION
08/05/11
SE
E
2804
ADD S38, S81, S328 OPTIONS & UPDATE DIM. 'E' FOR
'I' & DWG FORMAT
7/18/2013
JH
F
2904
ADD 'P' MOUNTING OPTION
1/28/2014
NC
H
3234
UPDATE BOM, UPDATE S328 MODIFICATION
MATERIALS, ADD S1954 MODIFICATION OPTION, ADD
'D' MOUNTING OPTION, UPDATE DRAWING FORMAT
5/21/2015
MG/JHSU
J
3411
ADD POSITION 07, ADD S1954 ROUNDED EARS VIEW
3/31/16
EP
K
3588
ADD 'F' MOUNTING OPTION, UPDATE DWG FORMAT,
UPDATE BOM
12/21/16
EP
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 3
SCALE: 2:1
C10891
K
EDGECARD, .156 CC, LP
_ _M_ _D(SX,SU)_-(S38,S81,S328,S1954)
FILE NAME: C10891, _ _M_ _D(SX,SU)_-(OMIT,S38,S81,S328,S1954)
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MV
02/03/07
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
_ _M_ _DSXN-(OMIT, $38, $81, $328) _ _M_ _DSUN-(OMIT, $38, $81, $328) M _ _ DSXS-(OMIT, $38, $81, $328) I M _ _ DSUS-(OMIT, $38, $81, $328) 2X #4-40 THREADED INSERT _ _ DSXI-(OMIT, 538, $81, $328) _ _ DSUI-(OMIT, 538, $81, $328) / \D/ 2x @.125[3.18 THRU .245[6.22] — .135[3.43] 2X FLOATING BOBBIN .116[2.95] CLEARANCE FOR #4 SCREW (.280[7.11]) _ _ DSXD-(OMIT, $38, $81, $328) _ _ DSUD-(OMIT, $38, $81, $328) CUSTOMER COPY SULLINS connscro- soLunons
Pb
R
oHS COMPLIANT
C
_ _M_ _DSXN-(OMIT, S38, S81, S328)
_ _M_ _DSUN-(OMIT, S38, S81, S328)
D
.135 3.43
2X
.125 3.18
THRU
_ _ M _ _ DSXS-(OMIT, S38, S81, S328)
_ _ M _ _ DSUS-(OMIT, S38, S81, S328)
_ _ M _ _ DSXI-(OMIT, S38, S81, S328)
_ _ M _ _ DSUI-(OMIT, S38, S81, S328)
INSERT
2X #4-40
THREADED
D
.245 6.22
D
.280 7.11
D
2X FLOATING BOBBIN
.116[2.95] CLEARANCE
FOR #4 SCREW
_ _ M _ _ DSXD-(OMIT, S38, S81, S328)
_ _ M _ _ DSUD-(OMIT, S38, S81, S328)
_ _ M _ _ DSXF-(OMIT, S38, S81, S328)
_ _ M _ _ DSUF-(OMIT, S38, S81, S328)
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 3
SCALE: 2:1
C10891
K
EDGECARD, .156 CC, LP
_ _M_ _D(SX,SU)_-(S38,S81,S328,S1954)
FILE NAME: C10891, _ _M_ _D(SX,SU)_-(OMIT,S38,S81,S328,S1954)
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MV
02/03/07
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
FOR '1' 0R 'F' MOLNTII‘G OR 51954 NO. OF A :t .008[0.20] B i.008[0.20] C i.015[0.38] D :l:.010[0.25] E :t.020[0.51] E :t.020[0.51] F +.005[0.13]/-.015[0.38] PART MMBER P05 I IN MM 1N MM 1N MM IN MM IN MM 1N MM IN MM 7 7 M02D7 7 7 2 0.156 3.96 0.476 12.09 0.596 15.14 0.909 23.09 1.158 29.41 1.258 31.95 _ _ M03D7 _ _ 3 0.312 7.92 0.632 16.05 0.752 19.10 1.065 27.05 1.314 33.38 1.414 35.92 7 7 M04D7 7 7 4 0.468 11.89 0.788 20.02 0.908 23.06 1.221 31.01 1.470 37.34 1.570 39.88 _ _ M06D7 _ _ 6 0.780 19.81 1.100 27.94 1.220 30.99 1.533 38.94 1.782 45.26 1.882 47.80 _ _ M07D_ _ _ 7 0.936 23.77 1.256 31.90 1.376 34.95 1.689 42.90 1.938 49.23 2.038 51.77 _ _ M08D7 _ _ 8 1.092 27.74 1.412 35.86 1.532 38.91 1.845 46.86 2.094 53.19 2.194 55.73 _ _ M10D_ _ _ 10 1.404 35.66 1.724 43.79 1.844 46.84 2.157 54.79 2.406 61.11 2.506 63.65 0 325 8 26 7 7 M11D7 7 7 11 1.560 39.62 1.880 47.75 2.000 50.80 2.313 58.75 2.562 65.07 2.662 67.61 ' ' _ _ M12D_ _ _ 12 1.716 43.59 2.036 51.71 2.156 54.76 2.469 62.71 2.718 69.04 2.818 71.58 7 7 M1507 7 7 15 2.184 55.47 2.504 63.60 2.624 66.65 2.937 74.60 3.186 80.92 3.286 83.46 _ _ M18D7 _ _ 18 2.652 67.36 2.972 75.49 3.092 78.54 3.405 86.49 3.654 92.81 3.754 95.35 7 7 M22D7 7 7 22 3.276 83.21 3.596 91.34 3.716 94.39 4.029 102.34 4.278 108.66 4.378 111.20 _ _ M24D7 _ _ 24 3.588 91.14 3.908 99.26 4.028 102.31 4.341 110.26 4.590 116.59 4.690 119.13 _ _ M25D_ _ _ 25 3.744 95.10 4.064 103.23 4.184 106.27 4.497 114.22 4.746 120.55 4.846 123.09 _ _ M28D_ _ _ 28 4.212 106.98 4.532 115.11 4.652 118.16 4.965 126.11 5.214 132.44 5.314 134.98 0 438 11 13 _ _ M36D7 _ _ 36 5.460 138.68 5.780 146.81 5.900 149.86 6.213 157.81 6.462 164.13 6.562 166.67 ' ‘ 7 7 M43D7 7 7 43 6.552 166.42 6.872 174.55 6.992 177.60 7.305 185.55 7.554 191.87 7.654 194.41 0 500 12 70 7 7 M44D7 7 7 44 6.708 170.38 7.028 178.51 7.148 181.56 7.461 189.51 7.710 195.83 7.810 198.37 ' ' PART NUMBER CODING _M __D___- S___ A A T T T MATERIAL (INSULATOR/CONTACT) — MODIFICATION CODE E = BLlE PBT/PHOSPHOR BRONZE OMlT FOR STANDARD, EX: 'EBVIzzDSXH‘ OPERATING TEMP: -65°C TO +125°C 538 = B_ACK PBT (MATERIAL CODE E AND H ONLY) PROCESSING TEMP: WAVE/MANUALSOLDERING ONLY 581 = GREEN PBT (MATERIAL CODES E AND H ONLY) R = (KEEN PPS/PHOSPHOR BRONZE 5328 = BROWN PPS (MATERIAL CODES R, A, F, AND C ONLY) OPERATING TEMP: -65"C TO +125°C 51954 = .100[2.54] LONGER BODY (P MOUNTING ONLY, STANDARD) PROCESSING TEMP: 260°C MAX FOR 20 SECONDS G = BLACKPAsT/PHOGPHOR BRONZE MOUNTING STYLE OPERATING TEMP: -65°C TO +125°C H = .125“ DIA. CLEARANCE HOLES PROCESSING TEMP: 260°C MAX FOR 20 SECONDS N = NO MOUNTING EARS H = BLLE PBT/BERYLLILM OOPPER S = .125“ DIA. SIDE MOUNTING OPERATING TEMP: -65°C TO +125°C I = #4-40 THREADED INSERT PROCESSING TEMP: WAVE/MANUALSOLDERING ONLY P = .142" DIA CLEARANCE HOLE A = GREEN PPS/BERYLLILM OOPPER D = FLUSH MOUNTING OPERATING TEMP: -65°C TO +150°c F = FLOATING BOBBIN PROCESSING TEMP: 260°C MAX FOR 20 SECONDS J = BLACKPAQT/BERYLLRM COPPER — TERMINATION TYPE OPERATING TEMP: -65°C TO +150°C SX = .110[2.79] CENTERED DIP SOLDER PROCESSING TEMP: 260°C MAX FOR 20 SECONDS SU = .210[5.33] CENTERED DIP SOLDR F = GIEEN PPS/SPIMJDAL (SEE SHEET 1, SECTION A-A) OPERATING TEMP: -65°C TO +200°C (CONSULT FACTORY FOR SPECIAL SOLDERING GUIDEJNES) NUMBER OF POSITIONS AVAILABLE IN OVERALL GOLD ONLY (S OR M PLATING CODE) (CONTACTS PER ROW) c = GREEN PPS/BERYLLILM NICKE. (OONsuT FACTORY) OPERATING TEMP: -65°C TO +200°C PLATING PROCESSING TEMP: 260°C MAX FOR 20 SECONDS ALL PLATIMS ARE LEAD FREE AN) HAVE .ooooso" NICKEL LIBERPLATE AVAILABLE IN OVERALL GOLD ONLY (S OR M PLATING CODE) OONTAcr SLRFAII TERMINATION w = MMAL BROWN PEEK] BERYLLIIM NICKEL (OONsuT FACTORY) G = .000010" GOLD .000005" GOIJD OPERATING TEMP: -65°C TO +250°c = .000030" GOLD .000005" GOLD PROCESSING TEMP: 260°C MAX FOR 20 SECONDS = .000010" GOLD .000100" PURE TIN, MATTE AVAILABLE IN OVERALL GOLD ONLY (M PLATING CODE) c = .000030" GOLD .000100" PURE TIN, MA'I'I'E = .000100" PURE TIN, MATTE .000100" PURE TIN, MATTE, OVERALL = .000010" GOLD .000010" GOLD OVERALL = .000030" GOLD .000010" GOLD OVERALL OVERALL TIN ONLY AVAILABLE ON MATERIAL CODES E, R, AND G SULLINS coluscronsoulnols I+ \+ H \+
Pb
R
oHS COMPLIANT
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 3
SCALE: 1:1
C10891
K
EDGECARD, .156 CC, LP
_ _M_ _D(SX,SU)_-(S38,S81,S328,S1954)
FILE NAME: C10891, _ _M_ _D(SX,SU)_-(OMIT,S38,S81,S328,S1954)
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MV
02/03/07
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 0
Unit Price: 12.172
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 12.277
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 14.746
CONN EDGE DUAL FMALE 48POS 0.156
Available Quantity: 0
Unit Price: 11.881
CONN EDGE DUAL FMALE 48POS 0.156
Available Quantity: 0
Unit Price: 12.673
CONN EDGE DUAL FMALE 48POS 0.156
Available Quantity: 0
Unit Price: 11.881
CONN EDGE DUAL FMALE 48POS 0.156
Available Quantity: 0
Unit Price: 12.161
CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 0
Unit Price: 12.23
CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 0
Unit Price: 13.022
CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 0
Unit Price: 12.23
CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 0
Unit Price: 12.51
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 13.628
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 14.42
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 13.628
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 13.908
CONN EDGE DUAL FMALE 86POS 0.156
Available Quantity: 0
Unit Price: 19.056
CONN EDGE DUAL FMALE 86POS 0.156
Available Quantity: 0
Unit Price: 19.851
CONN EDGE DUAL FMALE 86POS 0.156
Available Quantity: 0
Unit Price: 19.056
CONN EDGE DUAL FMALE 86POS 0.156
Available Quantity: 0
Unit Price: 19.589
CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 0
Unit Price: 14.211
CONN EDGE DUAL FMALE 22POS 0.156
Available Quantity: 0
Unit Price: 9.135
CONN EDGE DUAL FMALE 88POS 0.156
Available Quantity: 0
Unit Price: 20.171
CONN EDGE DUAL FMALE 88POS 0.156
Available Quantity: 0
Unit Price: 11.481
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 9.712
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 12.463
CONN EDGE DUAL FMALE 86POS 0.156
Available Quantity: 0
Unit Price: 11.352
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 4.361
CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 0
Unit Price: 7.689
CONN EDGE DUAL FMALE 48POS 0.156
Available Quantity: 0
Unit Price: 11.865
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 6.849