LFPXV Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
POWR-GARD® Datasheet
Littelfuse.com © 2019 Littelfuse, Inc.
Rev: 1-B-072919
1 of 2
LFPXV TOUCH-SAFE FUSE HOLDERS
1500 V • 32 A
Specifications
Voltage Ratings 1500 V dc
Amperage Rating 32 A
SCCR Rating 50 kA
Power Dissipation: 8W Maximum
Fuse Type 10x85 mm
Material Thermoplastic
Fuse Clip: Silver plated copper alloy
Screws: Zinc plated steel
Operating Temperature -55 ˚C to +125 ˚C
Flammability Rating UL94 V-0
Temperature Stability Body: 130 ˚C
Carrier: 140 ˚C
Approvals UL 4248-19 Listed (File: E345481)
IEC 60269-6
Environmental RoHS compliant, Lead (Pb) free, REACH
Recommended DIN Rail TH 35-7,5 per IEC 60715
Ordering Information
Description
The Littelfuse LFPXV fuse holder is designed to hold
1500 V 10x85 mm fuses.
Features/Benefits
• Finger-Safe design offers personnel protection
• No fuse pullers or tools required for fuse removal
• 35 mm DIN Rail Mountable
• Evaluated for use with copper alloy busbars
• Compact design
Recommended Fuses
Littelfuse SPXV/SPXV-S Fuses
Web Resources
Download the complete datasheet and other technical
documents: Littelfuse.com/LFPXV
SERIES VOLTAGE
(Vdc) POLES CATALOG
NUMBER
ORDERING
NUMBER
PACK
QTY
TERMINAL INFORMATION
TERMINAL
TYPE
NUMBER
OF WIRES WIRE SIZE TORQUE
LFPXV 1500 1 LFPXV001 LFPXV0001Z 20 Box Lug
14-14 AWG
(25-2.5 mm2)
24-28 lb-in
(2.71-3.16 N-m)
116-18 AWG
(1.5-0.75 mm2)
18-22 lb-in
(2.03-2.49 N-m)
2* 6-14 AWG
(16-2.5 mm2)
26-30 lb-in
(2.94-3.69 N-m)
2* 16-18 AWG
(1.5-0.75 mm2)
20-24 lb-in
(2.26-2.71 N-m)
*Must be the same wire type and cross sectioned size
Look for this logo to indicate products that are used in solar applications. Visit our website
littelfuse.com/solar for the latest updates on approvals, certifications, and new products.
WIRE TYPE
75 ˚C or 90 ˚C
CU Only
Stranded
UL Class B and Class C wire
AlphaWire PV series Photovoltaic Wire
IEC Class 5 Flexible Wire
BUSBAR SPECIFICATIONS
TERMINAL THICKNESS WIDTH TORQUE
Maximum 0.188 in
(4.78 mm)
0.290 in
(7.37 mm) 24-28 lb-in
(2.71-3.16 N-m)
Minimum 0.125 in
(3.18 mm)
0.200 in
(5.08 mm)
5% fig ii e a??? fig? r©y “EV ,,,,,
POWR-GARD® Datasheet
Littelfuse.com © 2019 Littelfuse, Inc.
Rev: 1-B-072919
2 of 2
LFPXV TOUCH-SAFE FUSE HOLDERS
Dimensions Millimeters (in)
Look for this logo to indicate products that are used in solar applications. Visit our website
Littelfuse.com/Solar for the latest updates on approvals, certifications, and new products.
CHICAGO, ILLINOIS 60631
3RD ANGLE
PROJECTION
-OL-LFPXV001_DATASHEE
Littelfuse
®REVISION DRWG NO.
TITLE
C
DRW DATE
GRAMS/PIECE
FINISH GOOD WT
MYORK 5/17/2016
MATL SPEC FINISH
UNLESS OTHERWISE SPECIFIED, DIMENSIONS ARE IN MILLIMETERS, DIMENSIONS IN
BRACKETS [ ] ARE INCHES DIMENSIONING AND DO NOT INCLUDE PLATING. TOLERANCING
TO BE INTERPRETED IN ACCORDANCE WITH ANSI Y14.5M-1994
DENOTES CRITICAL CHARACTERISTICS.
DENOTES CPK DIMENSIONS, -MINIMUM CPK VALUE
DENOTES A CHARACTERISTIC THAT PROVIDES AN INDICATION
OF PROCESS PERFORMANCE. PROCEDURE FOR MEASUREMENT
AND TRACKING TO BE DEFINED IN
LITTELFUSE INSPECTION INSTRUCTIONS.
DENOTES CP DIMENSIONS, -MINIMUM CP VALUE
MUST BE WITHIN THE DIMENSIONAL LIMITATIONS
SHOWN ON DRAWING AND INITIALLY LOCATED TO
ALLOW FOR MAXIMUM TOOL LIFE.
CPK
CP
SHEET 1 OF 1
SCALE
LFPXV OUTLINE
NTS
REVISION
REV DATE DESCRIPTION
-1/31/17 DRAWING FOR DATASHEET MRY
138.00
[5.433]
REF.
87.17
[3.432]
REF.
22.10 REF.
[0.87]
Disclaimer Notice – Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each product selected for their own applications. Littelfuse
products are not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at www.littelfuse.com/product-disclaimer.

Products related to this Datasheet

FUSE HLDR 1500V 85MM PHOTOVO
Available Quantity: 147
Unit Price: 48.56