39272 Datasheet by FLIR Extech

View All Related Products | Download PDF Datasheet
EX TECH Experience INSTRUMENTS A FLIR COMPANY Advantage
Specifications subject to change without notice.
Copyright © 2007-2009 Extech Instruments Corporation. All rights reserved including the right of reproduction in whole or in part in any form.
www.extech.com 2/10/11 - R1
4.5" stainless steel probe adjusts from 0 to 180º
With detents at 45º, 90º, 135º and 180º
Pocket Fold-up Thermometer
Ordering Information:
39272 ..................Pocket Fold-up Thermometer
409992 ................Vinyl Pouch Carrying Case
Features:
Wide ˚C/˚F switchable temperature range
-58 to 572°F (-50 to 300°C)
Fold up probe 4.5" (114mm) adjusts from 0˚ to 180˚ for
best measurement and viewing angle
Large LCD display with 0.1 degree resolution
Auto power off after 1 hour or
when probe is placed in stored position
Data Hold and Min/Max recordings
Fast response time — one second
under normal conditions
Complete with wrist strap and one AAA battery
Specifications
Range -58 to 572˚F (-50 to 300˚C)
Accuracy ±1.8˚F (-22 to 482˚F); ±1˚C (-30 to 250˚C)
Resolution 0.1˚/1˚ resolution
Dimensions 6.1 x 2.0 x 0.8" (154 x 50 x 20mm)
Weight 2.5oz (71g)

Products related to this Datasheet

THERMOMETER, FOLD-UP POCKET STYL
Available Quantity: 0
Unit Price: 70.33