Cable Gland Flyer Datasheet by Alpha Wire

View All Related Products | Download PDF Datasheet
AlphaWire Cnblesyov mm Service Wu deserve.
Cable Gland
High-Quality Cable Strain Relief and Sealing
Cables you trust. Service you deserve.
Alpha Wire’s cable glands are a great solution for providing premium
cable strain relief and protection against environmental factors such
as flames and dust for a wide range of industries including renewable
energy, industrial automation, and electrical equipment.
Our broad offering includes a full range of easily installed standard dome glands, flexible spiral
glands, and sealing hole plugs. All products are available in NPT, metric, and PG thread sizes.
Cable glands are dust-, dirt-, sand-resistant, and watertight in accordance with IP68. Glands are
packaged with an accompanying locknut and a gasket, providing you with a complete strain relief
solution. Cable glands are the latest addition to our FIT Wire Management family of products. All
items are in stock and ready for immediate delivery.
Alpha Wire
US/International: 1-800-52 ALPHA | Europe: 01 932 772 422 | Asia Pacific: +86-21-6259 3510 / 6529 3957
www.alphawire.com | info@alphawire.com
• Optimum strain relief for static and flex applications
• High-strength polyamide body composition
• Large clamping range
• IP68 up to 5 bar rating
• Robust rubber seals to protect against dripping
water and water pressure
• Up to +150°C temperature rating
• UL, CSA, RoHS rated
Temperature Rating
• -20°C to +100°C (Permanent)
• -30°C to +150°C (Intermittent)
Materials
• Polyamide 6 (Body)
• Chloroprene rubber (O-ring/seal)
Color
• Slate, RAL 7001
• Black
Protection Class
• IP68 (5 bar, 30 min)
• IP66
Flammability
• V2 (According to UL94)
Thread Type
• NPT, metric, or PG
Approvals
• CSA C22.2
• UL 514
• RoHS
Plastic Glands: Specifications
Plastic Glands: Specifications
Part No. Size Clamping Range Thread Length Thread Ø Color Packing
Unit
mm inch mm inch mm inch
Standard Threaded Glands – Includes Locknut and Gasket
High-quality strain relief and sealing for standard industrial applications
Easy assembly: Simply install cable gland, insert cable, tighten cap
NPT
PNC3/8 NPT-3/8"5 - 10 0.197 - 0.394 15 0.591 17.14 0.675 Slate/Black 10
PNC1/2 NPT-1/2"6 - 12 0.236 - 0.472 15 0.591 21.34 0.840 Slate/Black 10
PNC1/2W NPT-1/2"9 - 16 0.354 - 0.630 11 0.433 21.34 0.840 Slate/Black 10
PNC3/4 NPT-3/4"13 - 18 0.512 - 0.709 15 0.591 26.67 1.050 Slate/Black 10
PNC1 NPT-1"18 - 25 0.709 - 0.984 18 0.709 33.40 1.315 Slate/Black 10
Metric
PMC12 M-12x1.5 3 - 6.5 0.118 - 0.256 8 0.31 12 0.47 Slate/Black 10
PMC16 M-16x1.5 5 - 10 0.197 - 0.394 8 0.39 16 0.63 Slate/Black 10
PMC20 M-20x1.5 6 - 12 0.236 - 0.472 10 0.39 20 0.79 Slate/Black 10
PMC25 M-25x1.5 11 - 17 0.433 - 0.669 8 0.31 25 0.98 Slate/Black 10
PMC32 M-32x1.5 15 - 21 0.591 - 0.827 10 0.39 32 1.26 Slate/Black 10
PMC40 M-40x1.5 19 - 28 0.748 - 1.102 10 0.39 40 1.57 Slate/Black 10
PG
PPC7 PG 7 3 - 6.5 0.118 - 0.256 8 0.31 12.5 0.49 Slate/Black 10
PPC9 PG 9 4 - 8 0.157 - 0.315 8 0.31 15.2 0.60 Slate/Black 10
PPC11 PG 11 5 - 10 0.197 - 0.394 8 0.31 18.6 0.73 Slate/Black 10
PPC13 PG 13.5 6 - 12 0.236 - 0.472 10 0.39 20.4 0.80 Slate/Black 10
PPC16 PG 16 10 - 14 0.396 - 0.551 10 0.39 22.5 0.89 Slate/Black 10
PPC21 PG 21 13 - 18 0.511 - 0.708 11 0.43 37 1.46 Slate/Black 10
PPC29 PG 29 18 - 25 0.708 - 0.984 11 0.43 37 1.46 Slate/Black 10
Flexible Cable Protection Glands – Includes Locknut and Gasket
Spiral design for industrial applications needing high-quality strain relief with enhanced cable bending protection
NPT
PNS3/8 NPT-3/8"5 - 10 0.197 - 0.394 15 0.591 17.14 0.673 Slate/Black 10
PNS1/2 NPT-1/2"6 - 12 0.236 - 0.472 15 0.591 21.34 0.839 Slate/Black 10
PNS3/4 NPT-3/4"13 - 18 0.512 - 0.709 15 0.591 26.67 1.051 Slate/Black 10
Metric
PMS12 M-12x1.5 3 - 6.5 0.118 - 0.256 8 0.31 12.00 0.47 Slate/Black 10
PMS16 M-16x1.5 5 - 10 0.197 - 0.394 10 0.39 20.00 0.79 Slate/Black 10
PMS20 M-20x1.5 10 - 14 0.396 - 0.511 10 0.39 20.00 0.79 Slate/Black 10
PMS25 M-25x1.5 13 - 18 0.511 - 0.708 10 0.39 25.00 0.98 Slate/Black 10
PG
PPS7 PG 7 3 - 6.5 0.118 - 0.256 8 0.31 12.5 0.49 Slate/Black 10
PPS9 PG 9 4 - 8 0.157 - 0.315 8 0.31 15.2 0.60 Slate/Black 10
PPS11 PG 11 5 - 10 0.197 - 0.394 8 0.31 18.6 0.73 Slate/Black 10
PPS13 PG 13.5 6 - 12 0.236 - 0.472 10 0.39 20.4 0.80 Slate/Black 10
PPS16 PG 16 10 - 14 0.396 - 0.551 10 0.39 22.5 0.89 Slate/Black 10
Hole Plugs – For Sealing of Housing When No Cable Gland Is Used
For standard industrial applications; can be fastened with screwdriver
Metric
HPM12 M-12x1.5 – – 6 0.24 12.00 0.47 Slate/Black 10
HPM16 M-16x1.5 – – 7 0.28 16.00 0.63 Slate/Black 10
HPM20 M-20x1.5 – – 7 0.28 20.00 0.79 Slate/Black 10
HPM25 M-25x1.5 – – 10 0.39 25.00 0.98 Slate/Black 10
HPM32 M-32x1.5 – – 8 0.31 32.00 1.26 Slate/Black 10
PG
HPP7 PG 7 – – 6 0.24 12.5 0.49 Slate/Black 10
HPP9 PG 9 – – 6 0.24 15.2 0.60 Slate/Black 10
HPP11 PG 11 – – 6 0.24 18.6 0.73 Slate/Black 10
HPP13 PG 13.5 – – 6 0.24 20.4 0.80 Slate/Black 10
HPP16 PG 16 – – 6 0.24 22.5 0.89 Slate/Black 10
HPP21 PG 21 – – 8 0.31 28.3 1.11 Slate/Black 10
HPP29 PG 29 – – 8 0.31 37.00 1.46 Slate/Black 10
@_ @u’m Rolls compliant
Brass Cable Glands: Specifications
Part No. Size Clamping Range Thread Length Thread Ø Packing
Unit
mm inch mm inch mm inch
Metal Glands
NPT
MNPT3/8 NPT-3/8"4 - 8 0.157 - 0.315 11.5 0.453 17.14 0.675 10
MNPT1/2 NPT-1/2"6 - 12 0.236 - 0.472 13 0.512 21.34 0.840 10
MNPT3/4 NPT-3/4"13 - 18 0.512 - 0.709 13 0.512 26.67 1.050 10
MNPT1/2 NPT-1/2"18 - 25 0.709 - 0.984 13 0.512 33.40 1.315 10
Metric
MES12 M-12x1.5 3 - 6.5 0.118 - 0.256 6 0.236 12 0.472 10
MES16 M-16x1.5 5 - 10 0.197 - 0.394 7 0.276 16 0.63 10
MES20 M-20x1.5 6 - 12 0.236 - 0.472 8 0.315 20 0.787 10
MES25 M-25x1.5 11 - 17 0.433 - 0.669 8 0.315 25 0.984 10
MES32 M-32x1.5 15 - 21 0.591 - 0.827 8 0.315 32 1.26 10
PG
MPG7 PG 7 3 - 6.5 0.118 - 0.256 6 0.236 12.5 0.492 10
MPG9 PG 9 4 - 8 0.157 - 0.315 6 0.236 15.2 0.598 10
MPG11 PG 11 5 - 10 0.197 - 0.394 6 0.236 18.6 0.732 10
MPG13 PG 13 6 - 12 0.236 - 0.472 6.5 0.256 20.4 0.803 10
MPG16 PG 16 10 - 14 0.394 - 0.551 6.5 0.256 22.5 0.886 10
MPG21 PG 21 13 - 18 0.512 - 0.709 7.2 0.283 28.3 1.114 10
MPG29 PG 29 18 - 25 0.709 - 0.984 8 0.315 37 1.46 10
Temperature Range
• -20°C to +100°C (Permanent)
• -40°C to +150°C (Intermittent)
Materials
• Brass, nickel plated (Body & cap)
• Chloroprene rubber (Seal)
• NBR (O-ring)
Protection Class
• IP68 (5 bar, 30 min)
• IP66
Flammability
• V2 (According to UL94)
Thread Type
• NPT, metric, or PG
Approvals
• CSA C22.2
• UL 514
• RoHS
AlphaWire Cables yau trust semce you deserve,
©2018 Alpha Wire. All rights reserved. Lit. No. Cable Glands 1712
Specifications subject to change. Consult Alpha Wire for latest specifications. Supersedes: Cable Glands 1711
Cables you trust. Service you deserve.
GLOBAL HEADQUARTERS
711 Lidgerwood Avenue
Elizabeth, NJ 07207-0711 USA
Toll Free: 1-800-52 ALPHA
Tel: 1-908-925-8000
Fax: 1-908-925-5411
E-mail: info@alphawire.com
EUROPE
Alpha Wire International
Saxon House
1 Downside | Sunbury-on-Thames
Middlesex | United Kingdom | TW16 6RT
Tel: +44 1 932 772 422
Fax: +44 1 932 772 433
E-mail: europe@alphawire.com
ASIA PACIFIC HEADQUARTERS
Room 1308 | Baohua Mansion
No 1211 Changde Road
Shanghai | China | 200060
Tel: +86-21-6259 3510 / 6529 3957
E-mail: apac@alphawire.com

Products related to this Datasheet

CABLE GLAND 5-10MM PG11 POLY
Available Quantity: 17,030
Unit Price: 5.34
CABLE GLAND 5-10MM M16 POLYAMIDE
Available Quantity: 4,239
Unit Price: 4.22
HOLE PLUG 0.886" POLYAMIDE 6 GRY
Available Quantity: 4,149
Unit Price: 0.83
CABLE GLAND 3-6.5MM PG7 POLY
Available Quantity: 2,704
Unit Price: 3.38
CABLE GLAND 5-10MM M16 POLYAMIDE
Available Quantity: 2,643
Unit Price: 6.14
CABLE GLAND 5-10MM 3/8NPT POLY
Available Quantity: 2,637
Unit Price: 3.96
HOLE PLUG 0.492" POLYAMIDE 6 GRY
Available Quantity: 1,991
Unit Price: 0.7
CABLE GLAND 3-6.5MM PG7 POLY
Available Quantity: 1,658
Unit Price: 4.02
HOLE PLUG 0.472" POLYAMIDE 6 BLK
Available Quantity: 1,250
Unit Price: 1.1
CABLE GLAND 4-8MM PG9 POLYAMIDE
Available Quantity: 1,199
Unit Price: 3.9
CABLE GLAND 6-12MM PG13.5 POLY
Available Quantity: 1,145
Unit Price: 4.48
HOLE PLUG 0.886" POLYAMIDE 6 BLK
Available Quantity: 1,115
Unit Price: 0.83
HOLE PLUG 0.803" POLYAMIDE 6 GRY
Available Quantity: 1,054
Unit Price: 0.77
HOLE PLUG 0.732" POLYAMIDE 6 GRY
Available Quantity: 1,002
Unit Price: 0.67
CABLE GLAND 3-6.5MM PG7 POLY
Available Quantity: 928
Unit Price: 3.38
CABLE GLAND 5-10MM 3/8NPT POLY
Available Quantity: 922
Unit Price: 5.96
HOLE PLUG 1.457" POLYAMIDE 6 BLK
Available Quantity: 905
Unit Price: 1.67
CABLE GLAND 19-28MM M40 POLY
Available Quantity: 883
Unit Price: 18.41
CABLE GLAND 10-14MM PG16 POLY
Available Quantity: 830
Unit Price: 7.6
CABLE GLAND 5-10MM M16 BRASS
Available Quantity: 738
Unit Price: 13.77
CABLE GLAND 5-10MM M16 POLYAMIDE
Available Quantity: 721
Unit Price: 4.22
HOLE PLUG 0.732" POLYAMIDE 6 BLK
Available Quantity: 712
Unit Price: 0.67
CABLE GLAND 4-8MM PG9 POLYAMIDE
Available Quantity: 700
Unit Price: 3.9
CABLE GLAND 6-12MM M20 POLYAMIDE
Available Quantity: 671
Unit Price: 5.03
HOLE PLUG 0.984" POLYAMIDE 6 BLK
Available Quantity: 647
Unit Price: 1.55
CABLE GLAND 5-10MM PG11 POLY
Available Quantity: 627
Unit Price: 3.75
CABLE GLAND 10-14MM PG16 POLY
Available Quantity: 540
Unit Price: 5.07
HOLE PLUG 1.457" POLYAMIDE 6 GRY
Available Quantity: 492
Unit Price: 1.67
CABLE GLAND 3-6.5MM M12 POLY
Available Quantity: 475
Unit Price: 3.91
HOLE PLUG 0.598" POLYAMIDE 6 BLK
Available Quantity: 439
Unit Price: 0.7
CABLE GLAND 10-14MM PG16 BRASS
Available Quantity: 372
Unit Price: 16.64
CABLE GLAND 6-12MM 1/2NPT POLY
Available Quantity: 334
Unit Price: 5.04
HOLE PLUG 1.260" POLYAMIDE 6 GRY
Available Quantity: 331
Unit Price: 2.45
CABLE GLAND 6-12MM 1/2NPT POLY
Available Quantity: 293
Unit Price: 7.57
CABLE GLAND 5-10MM 3/8NPT POLY
Available Quantity: 290
Unit Price: 3.96
CABLE GLAND 13-18MM 3/4NPT POLY
Available Quantity: 287
Unit Price: 11.02
CABLE GLAND 13-18MM 3/4NPT POLY
Available Quantity: 241
Unit Price: 8.63
CABLE GLAND 5-10MM PG11 POLY
Available Quantity: 234
Unit Price: 5.34
CABLE GLAND 3-6.5MM PG7 POLY
Available Quantity: 225
Unit Price: 4.02
CABLE GLAND 4-8MM PG9 BRASS
Available Quantity: 225
Unit Price: 11.17
HOLE PLUG 1.114" POLYAMIDE 6 BLK
Available Quantity: 218
Unit Price: 1.13
CABLE GLAND 3-6.5MM M12 BRASS
Available Quantity: 213
Unit Price: 10.47
CABLE GLAND 6-12MM M20 POLYAMIDE
Available Quantity: 212
Unit Price: 5.03
CABLE GLAND 15-21MM M32 POLY
Available Quantity: 200
Unit Price: 13
HOLE PLUG 0.630" POLYAMIDE 6 BLK
Available Quantity: 199
Unit Price: 1.25
CABLE GLAND 6-12MM PG13.5 POLY
Available Quantity: 166
Unit Price: 6.25
CABLE GLAND 4-8MM PG9 POLYAMIDE
Available Quantity: 151
Unit Price: 4.63
CABLE GLAND 3-6.5MM M12 POLY
Available Quantity: 149
Unit Price: 5.22
CABLE GLAND 3-6.5MM PG7 BRASS
Available Quantity: 149
Unit Price: 9.49
CABLE GLAND 6-12MM 1/2NPT POLY
Available Quantity: 147
Unit Price: 7.57
HOLE PLUG 0.630" POLYAMIDE 6 GRY
Available Quantity: 136
Unit Price: 1.25
CABLE GLAND 10-14MM M20 POLY
Available Quantity: 131
Unit Price: 7.84
HOLE PLUG 0.598" POLYAMIDE 6 GRY
Available Quantity: 126
Unit Price: 0.7
CABLE GLAND 10-14MM 1/2NPT POLY
Available Quantity: 126
Unit Price: 6.05
CABLE GLAND 5-10MM M16 POLYAMIDE
Available Quantity: 124
Unit Price: 6.14
HOLE PLUG 1.260" POLYAMIDE 6 BLK
Available Quantity: 122
Unit Price: 2.45
CABLE GLAND 13-18MM PG21 POLY
Available Quantity: 121
Unit Price: 7.5
CABLE GLAND 18-25MM 1NPT POLY
Available Quantity: 118
Unit Price: 14.89
CABLE GLAND 11-17MM M25 POLY
Available Quantity: 110
Unit Price: 7.5
CABLE GLAND 18-25MM PG29 POLY
Available Quantity: 108
Unit Price: 12.43
CABLE GLAND 10-14MM PG16 POLY
Available Quantity: 106
Unit Price: 7.6
CABLE GLAND 5-10MM PG11 POLY
Available Quantity: 99
Unit Price: 3.75
HOLE PLUG 0.787" POLYAMIDE 6 GRY
Available Quantity: 96
Unit Price: 1.38
CABLE GLAND 13-18MM 3/4NPT POLY
Available Quantity: 96
Unit Price: 11.02
CABLE GLAND 10-14MM M20 POLY
Available Quantity: 91
Unit Price: 7.84
CABLE GLAND 18-25MM PG29 POLY
Available Quantity: 86
Unit Price: 12.43
CABLE GLAND 13-18MM M25 POLY
Available Quantity: 82
Unit Price: 11.99
CABLE GLAND 5-10MM PG11 BRASS
Available Quantity: 79
Unit Price: 12.8
CABLE GLAND 18-25MM PG29 BRASS
Available Quantity: 74
Unit Price: 33.64
HOLE PLUG 0.472" POLYAMIDE 6 GRY
Available Quantity: 73
Unit Price: 1.1
HOLE PLUG 1.114" POLYAMIDE 6 GRY
Available Quantity: 73
Unit Price: 1.13
CABLE GLAND 19-28MM M40 POLY
Available Quantity: 73
Unit Price: 18.41
CABLE GLAND 18-25MM 1NPT BRASS
Available Quantity: 70
Unit Price: 56.29
CABLE GLAND 5-10MM 3/8NPT POLY
Available Quantity: 66
Unit Price: 5.96
CABLE GLAND 6-12MM PG13.5 POLY
Available Quantity: 63
Unit Price: 4.48
HOLE PLUG 0.787" POLYAMIDE 6 BLK
Available Quantity: 53
Unit Price: 1.38
CABLE GLAND 15-21MM M32 POLY
Available Quantity: 52
Unit Price: 13
CABLE GLAND 10-14MM 1/2NPT POLY
Available Quantity: 44
Unit Price: 6.05
CABLE GLAND 13-18MM PG21 BRASS
Available Quantity: 44
Unit Price: 26.72
CABLE GLAND 10-14MM PG16 POLY
Available Quantity: 41
Unit Price: 5.07
CABLE GLAND 13-18MM 3/4NPT POLY
Available Quantity: 40
Unit Price: 8.63
CABLE GLAND 6-12MM M20 BRASS
Available Quantity: 40
Unit Price: 16.92
CABLE GLAND 15-21MM M32 BRASS
Available Quantity: 36
Unit Price: 32.15
CABLE GLAND 6-12MM PG13.5 POLY
Available Quantity: 33
Unit Price: 6.25
CABLE GLAND 11-17MM M25 BRASS
Available Quantity: 31
Unit Price: 23.87
CABLE GLAND 4-8MM PG9 POLYAMIDE
Available Quantity: 29
Unit Price: 4.63
CABLE GLAND 4-8MM 3/8NPT BRASS
Available Quantity: 27
Unit Price: 23.69
CABLE GLAND 18-25MM 1NPT POLY
Available Quantity: 14
Unit Price: 14.89
CABLE GLAND 6-12MM PG13.5 BRASS
Available Quantity: 7
Unit Price: 15.39
HOLE PLUG 0.803" POLYAMIDE 6 BLK
Available Quantity: 5
Unit Price: 0.77
HOLE PLUG 0.984" POLYAMIDE 6 GRY
Available Quantity: 0
Unit Price: 1.55
CABLE GLAND 11-17MM M25 POLY
Available Quantity: 0
Unit Price: 7.5
HOLE PLUG 0.492" POLYAMIDE 6 BLK
Available Quantity: 0
Unit Price: 0.7
CABLE GLAND 3-6.5MM M12 POLY
Available Quantity: 0
Unit Price: 3.91
CABLE GLAND 3-6.5MM M12 POLY
Available Quantity: 0
Unit Price: 5.22
CABLE GLAND 13-18MM M25 POLY
Available Quantity: 0
Unit Price: 11.99
CABLE GLAND 6-12MM 1/2NPT POLY
Available Quantity: 0
Unit Price: 5.04
CABLE GLAND 13-18MM PG21 POLY
Available Quantity: 0
Unit Price: 7.5
CABLE GLAND 6-12MM 1/2NPT BRASS
Available Quantity: 0
Unit Price: 28.09
CABLE GLAND 13-18MM 3/4NPT BRASS
Available Quantity: 0
Unit Price: 35.6