P580-015,020,025 Schematic Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
WO.68MM(M\N) LiT 10.68MM(M|N) 2pr 1pr @99QQO 999960 19pm ZOP‘N D E] u d b .3 20V“ WM\ \—© [30an )msplay Parr \(ale H)“ £Pi\ M D [j '3 M D Cv'm l Uvsphw VON MMV P/\ MM) mm) P“ MG Pm ASSIgnment E‘edrim‘ Test PBBHIW 15FT 30mm lemma 1 rum P1 P1 /\ P2 1. 100% Tes‘(0pen ,shod ,miss wire) P5807020 20m 50m 10”l3”*0~i mm ; 15 I ‘5 K 2. Conmck Resasmncezs ohm max. 175807025 ZSFT 60mm L0”13”*0.L mm 2 1; ac 1'; 4 s 3‘ \nsulation Resistance: 10M ohm min. 6 7 13 G’EY 5 5 pumg '5 4. Hiipctz 300v Dc/woms 7 5 1; WW, 1; 4 m :0 5 ‘9 :Fw Amman; Il'l._ f 11 v-umauu' z \ / sheII—|_—l—Shen Shue‘d Shield Tmmcr, , , 7 DwsplayPcrtM Transparent dust cover 2 pa: $6 mm” W“ T‘r‘] pp L] 1:8 5 InsmaMnmingwE 1 g .X .m .;U s Asvmackpvc m g 'XX "“7 ’m ““5 ‘(\X 005 (IS nxsy‘ay an‘ H m M thh‘ 1 mspxawonmmmMBxackAasaownsneu 2 pm cumm , :x mspwawonwwols)BwsckABsuPsneu 2 I“ WW" 3‘ WWW“ usmutn w. z Dwsp‘avPonM Insuwamnwank,sneunlckelmate 2 ms . cam BY ><' .r.="" mn.="" m.="" l="" ulspim="" port="" llzo’nb="" (zeawghwemy/*5lvzxammsvaee(eda/5,0="" 1z="" 50mm="" mu="" mm="" blalk="" l="" n="" m'r="" \m="" ”wm“="" m“="" “="" w="" 7530(1an="" my="" lu]="" w”="" b‘="" mu;="" 2014="" 05.02="" "1="">

Products related to this Datasheet

CBL DISPLAYPORT M TO M 15' SHLD
Available Quantity: 100
Unit Price: 46.24
CBL DISPLAYPORT M TO M 20' SHLD
Available Quantity: 50
Unit Price: 65.29
CBL DISPLAYPORT M TO M 25' SHLD
Available Quantity: 9
Unit Price: 79.99