xxBxxDHNx Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
PART NUMBER CODING _ _ B _ _ DHN _ MATERIAL (INSULATOR/ CONTACT) —T R = BLACK, PPS/ PHOSPHOR more: NUMBER OF POSITIONS OPERATING TEMP: ~65°C TO +125°c PROCESSING TEMP: 260°C FOR 120 secs MAX (CONTACTS PER ROW) G = BLACK, PA9T/ PHOSPI‘DR BRONZE OPERATING TEMP: ~65°C TO +125°C PROCESSING TEMP: 260°C FOR 20 SECS MAX A = BLACK, PPS/BERYLLILM COPPER OPERATING TEMP: -65°C TO +150°C PROCESSING TEMP: 260°C FOR 120 SECS MAX J = BLACK, PA9T/ BERYLLILM CWPER OPERATING TEMP: -65°C TO +150°C PROCESSING TEMP: 260°C FOR 20 SECS MAX PLATING CONTACI' SURFACE B = .000010" GOLD C = .000030" GOLD >UJUrn /‘+ .050[1.27] C T— MOUNTING STYLE D = FLUSH MOUNTING N = NO MOUNTING EARS T = FLUSH MOUNTING, WITH THREADED INSERTS R = METAL BOARDLOCIG ALL PLAN ARE LEAD FREE AID HAVE .000050" NICKEL LNDERPLATE TERMINATION .000100" PURE TIN, MATTE .000100" PURE TIN, MA'I'I'E FIRST *7 POSITION INDICATOR 7 < .075="" [1.91]=""> SEE NOTE 13 2x .125[3.18] .610[15.49] ]+ H- 7 .060[1.52] ( [ UPDATE DWG FORMAT TABULATE MATERIAL INCORPORATING "E" & "H" TO CODING CHART UPDATE RECOMMENDED PCB HOLE TO .030 (WAS ON DWG VIEW MTL OPTION » .050 [1.27] 05 .030 [0.76] MIN 9,1... ) 10012.1 4900000OOOOOOOOOOOOOOOOOOOOOOG+ \¥ A—J 2X
Pb
R
oHS COMPLIANT
.610
15.49
.250 6.35
.060 1.52
C
A
A
.018[0.46] X .012[0.30]
_ _ B _ _ DHND
.300 7.62
INSERTION
DEPTH
.370
-
.015
+
.005 9.40
-
0.38
+
0.13
.125
±.025
3.18
±0.64
TAIL LENGTH
.030 0.76
.100 2.54
SECTION A-A
2X
.125 3.18
A
B
D
E
.050 1.27
.075 1.91
SEE NOTE 13
FIRST
POSITION
INDICATOR
.030
MIN
0.76
.100 2.54
.050 1.27
A
F
D
2X
.125 3.18
FOR (D) OR (T) MTGS.
2X
.096 2.44
FOR (R) MTG
PCB LAYOUT, CONNECTOR SIDE
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 300 VAC MINIMUM AT SEA LEVEL
7.
CURRENT RATING: 1 AMP PER CONTACT
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MIN
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 6 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] PCB
15.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
1012
ORIGINAL RELEASE
04/28/06
HT
B
1743
UPDATE DWG FORMAT TABULATE MATERIAL
INCORPORATING "E" & "H" TO CODING CHART
9/12/2008
VJ
C
2562
UPDATE RECOMMENDED PCB HOLE TO .030 (WAS
.040), STANDOFF ON DWG VIEW, REMOVE 'E' & 'H'
MTL OPTION
3/14/2012
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 3
SCALE: 2:1
C10710
C
EDGECARD, .050 CC, HP
_ _ B _ _ DHN _
FILE NAME: C10710, _ _B_ _DHN_
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HT
04/28/2006
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
(3 WTfifififififififififififififififififififlfififififlfififlfiflF ”MT: “flfiflfififififlfififififififififififififlfififififlfifififi“ (.ozsm‘nHL a B__ DHNR /D 2X #4-40 \ / THREADED INSERTS
Pb
R
oHS COMPLIANT
C
_ _ B _ _ DHNN
.025 0.64
F
_ _ B _ _ DHNR
_ _ B _ _ DHNT
.110 2.79
.134 3.40
D
2X #4-40
THREADED INSERTS
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 3
SCALE: 2:1
C10710
C
EDGECARD, .050 CC, HP
_ _ B _ _ DHN _
FILE NAME: C10710, _ _B_ _DHN_
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HT
04/28/2006
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
Pb
R
oHS COMPLIANT
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 3
SCALE: 2:1
C10710
C
EDGECARD, .050 CC, HP
_ _ B _ _ DHN _
FILE NAME: C10710, _ _B_ _DHN_
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HT
04/28/2006
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE DUAL FMALE 126POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 128POS .050
Available Quantity: 0
Unit Price: 28.493
CONN EDGE DUAL FMALE 130POS .050
Available Quantity: 0
Unit Price: 28.811
CONN EDGE DUAL FMALE 132POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 134POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 136POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 138POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 140POS .050
Available Quantity: 0
Unit Price: 30.499
CONN EDGE DUAL FMALE 142POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 144POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 146POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 148POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 150POS .050
Available Quantity: 0
Unit Price: 32.225
CONN EDGE DUAL FMALE 152POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 154POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 156POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 158POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 160POS .050
Available Quantity: 0
Unit Price: 33.97
CONN EDGE DUAL FMALE 162POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 164POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 166POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 168POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 170POS .050
Available Quantity: 0
Unit Price: 35.657
CONN EDGE DUAL FMALE 172POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 174POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 176POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 178POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 180POS .050
Available Quantity: 0
Unit Price: 37.346
CONN EDGE DUAL FMALE 182POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 184POS .050
Available Quantity: 0
Unit Price: 0