PCB Hardware Catalog Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
PCB Hardware
Contents
SMT Test Points 284
SMT Cable Clips 285
Coin Cell Holders 286
SMT Jumper Links 288
PCB Jumper Links 289
PCB Terminals, Turret Lugs 290
Spacers / Pillars / Standoff
Clearance Spacers 293
Threaded Spacers 294
284
www.harwin.com
SMT HARDWARE
All dimensions in mm.
ORDER CODE
S2761-46R
ORDER CODE
S1751-46R
2.00mm HIGH
1.40mm HIGH 1.15mm HIGH
ORDER CODE
S2751-46R
Materials
Material: Copper Alloy
Finish: Tin
Packaging
Format: Tape & Reel
Reel quantity
S1751-46R: 2,500 on a Ø330mm reel
S2751-46R: 2,500 on a Ø178mm reel
S2761-46R: 3,000 on a Ø178mm reel
Recommended PC Board Pattern
Recommended PC Board PatternRecommended PC Board Pattern
Test Points
SMT Hardware
Ideal for use with standard probes, clips and hooks.
Can be placed using industry standard equipment.
Suitable for automatic or manual test.
High speed placement.
Industry standard tape and reel packaging.
Strong and durable.
3.25 1.65
2.00
3.45
1.85
2.00 1.20
1.40
2.20
1.40
1.60 0.80
1.15
1.80
1.00
HARWIN
285
www.harwin.com
XXXXXXXXXXXX
XX
XX
XXXXXXXXXX XXXXXXX XXXX XXXX
XXXXXXXXXXXXXXX.
XX
SMT HARDWARE
All dimensions in mm.
Materials
Material: Copper Alloy
Finish: Tin
Packaging
Format: Tape & Reel
Reel quantity: Ø330mm reel, see table
Recommended PC Board Pattern
HOW TO ORDER
Suitable for use with insulated cables with outer diameters
Ø0.9 to Ø3mm and grounding braided coax cables.
Cable clip can be soldered at same time as rest of board,
reducing additional operation time required for mounting
plastic clip types.
Low profile & small footprint saves PCB space.
Cable Management & Grounding Clips
SMT Hardware
PART NO. A B C D COAX GROUNDING CABLE RETENTION REEL QUANTITY
S8091-46R 5.00 4.00 1.35 0.70 Ø1.12mm 2 x Ø0.9mm 3,000
S8101-46R 5.00 4.00 1.50 0.80 RG178, RG179, RG316 2 x Ø1.0mm 3,000
S8111-46R 5.00 5.00 2.05 0.80 RG174, RG179, RG316 3 x Ø1.0mm, 2 x Ø1.5mm 1,500
S8121-46R 7.0 0 5.50 2.55 1.30 n/a 2 x Ø1.5mm, 1 x Ø2.0mm 1,300
S8131-46R 10.00 8.00 3.55 1.80 RG58 3 x Ø2.0mm, 1 x Ø3.0mm 800
A
B
CD0.20
A + 0.4
B + 0.4
286
www.harwin.com
XXXXXXXXXXXX
XX
XX
XXXXXXXXXX XXXXXXX XXXX XXXX
XXXXXXXXXXXXXXX.
XX
SMT HARDWARE
All dimensions in mm.
SMT Coin Cell Holder
Battery Retainer for Ø12mm Coin Cell
Tape & reel packaged for auto-placement to PCB.
Highly effective retention of coin cell batteries.
Eliminates the need for soldered-in coin cells.
Low profile design available with dual independant contact
points for enhanced electrical reliability.
Accommodates CR1220, CR1225 and similar coin cell batteries.
LOW PROFILE STANDARD
Packaging
Format: Tape & Reel
Reel quantity: 1,000 on a Ø330mm reel
Suitable for battery size: BR1225, CR1216, CR1220, CR1225
Packaging
Format: Tape & Reel
Reel quantity: 500 on a Ø330mm reel
Suitable for battery size: CR1220
Recommended PC Board Pattern Recommended PC Board Pattern
TYPE
201 Low Profile
411 Standard
PACKAGING
RTape & Reeled
SERIES CODE
S8 XX1XX R
FINISH
45 Gold (S8411)
46 Tin (S8201)
HOW TO ORDER
13.20
3.20
3.20
11.80
19.00
19.00
3.60
3.50
4.00
square
Negative contact
Ø14.80
19.20
4.25
Ø0.90
7.45
Ø1.15
5.65
4.50 2.30
2.45
Ø1.00-1.05
Ø1.25-1.30
7.45
2.00
4.50
HARWIN
287
www.harwin.com
XXXXXXXXXXXX
XX
XX
XXXXXXXXXX XXXXXXX XXXX XXXX
XXXXXXXXXXXXXXX.
XX
PCB HARDWARE
All dimensions in mm.
Coin Cell Holder
Battery Retainer for Ø20mm Coin Cell
Horizontal designs are tape & reel packaged for auto placement.
Highly effective retention of coin cell batteries.
Eliminates the need for soldered-in cells.
Vertical mount minimises PCB real estate usage.
Low profile design available with dual independent contact
points for enhanced electrical reliability.
Accomodates CR2032 and similar coin cell batteries.
LOW PROFILE STANDARD
Packaging
Format: Tape & Reel
Reel quantity: 550 on a Ø330mm reel
Suitable for battery size: CR2016, CR2025, CR2032
Packaging
Format: Tape & Reel
Reel quantity: 500 on a Ø330mm reel
Suitable for battery size: CR2032
Packaging
Format: Reeled Tray
Suitable for battery size: CR2032
Recommended PC Board Pattern Recommended PC Board Pattern
VERTICAL
TYPE
211 Low Profile
401 Vertical
421 Standard
PACKAGING
RTape & Reeled
Blank Reeled Tray (S8401)
SERIES CODE
S8 XX1XX R
FINISH
45 Gold (S8421)
46 Tin (S8201, S8401)
HOW TO ORDER
21.10
5.10
4.00
20.00
30.70
31.10
5.50
square
Negative contact
4.00
square
15.60
13.00
5.30
23.79
2.60
(Ø22.30)
18.40
11.40 3.00
3.00
3.60
22.90 6.60
16.90
3.30
0.30
3.20
0.60
10.00
5.00
Recommended PC Board Pattern
5.00
3 x Ø0.90
10.00 3.20
288
www.harwin.com
XXXXXXXXXXXX
XX
XX
XXXXXXXXXX XXXXXXX XXXX XXXX
XXXXXXXXXXXXXXX.
XX
SMT HARDWARE
All dimensions in mm.
Materials
Material: Copper Alloy (S1621, S1911)
Copper (S1731)
Finish: Tin
Packaging
Format: Tape & Reel
Reel quantity
S1621-46R: 5,000 on a Ø330mm reel
S1731-46R: 2,500 on a Ø330mm reel
S1911-46R: 4,000 on a Ø330mm reel
ORDER CODE
S1911-46R
ORDER CODE
S1621-46R
12.3mm LONG
6.86mm LONG, 2.54mm HIGH 6.85mm LONG, 0.97mm HIGH
ORDER CODE
S1731-46R
Recommended PC Board Pattern
Recommended PC Board PatternRecommended PC Board Pattern
SMT Fixed Jumper Link
Designed to link PCB tracks where through hole links
are not possible.
Typical applications include use on aluminium backplanes
in power applications.
High current.
Small footprint.
Low profile options available for space saving design.
SMT Hardware
1.80
1.80 2.30
2.80
0.64 2.54
6.86
1.27
5.50
12.30
13.30
0.50
8.10 0.50 min
0.50 min
2.54
3.00
0.47
6.85
2.90
2.00
2.00
2.51
7.85
3.02
2.00
1.91
7.62
1.90 min
0.97
289
www.harwin.com
All dimensions in mm.
HOW TO ORDERHOW TO ORDER
FINISH
05 Gold
46 Tin
INSULATED Materials
Housing: PBT UL94V-0
Contact: Brass
Finish
Insulated: Gold
Un-insulated: See order code
Electrical
Current rating: 10A at 20°C
UN-INSULATED
Style 1
Style 2
D308 XXX
SERIES CODE
COLOR
97 Blue
98 Black
99 Red
PITCH A STYLE
65.08mm 1
76.35mm 1
810.16mm 2
912.70mm 2
Recommended PC Board Pattern
D308 XXX
SERIES CODE
PITCH A
05.08mm
16.35mm
210.16mm
Ø1mm Shorting Link Plugs
PCB Hardware
Choice of insulated or un-insulated links.
Insulated links supplied in a variety of colors,
with a high-performance gold finish.
Un-insulated links can be soldered directly into the PCB
for permanent linking.
Can be used with individual PCB sockets for hardware
programming applications.
PCB HARDWARE
Ø1.00
5.00 max
A
12.70
12.00
3.20 max
9.50
4.30
15.10 (A = 10.16)
15.40 (A = 12.70)
3.20 max
Ø1.00
A
A
9.00
Ø1.00
Ø1.07-1.17 A
HAFIWiN
290
www.harwin.com
All dimensions in mm.
Material: Brass with tin plating - also available in gold plating
for the 1mm chamfered terminal pins (H217x series).
Retention by swaging feature available.
For swaging tool, change order code prefix to Z, and suffix
to 00 (example Z2174-00).
Suitable for a variety of PCB thicknesses from 1mm to 3.2mm.
Turned Terminals
PCB Hardware
PCB HARDWARE
ORDER CODE TIN H2174-01 H2175-01 H2173-01 H2176-01 H2170-01 H2171-01
ORDER CODE GOLD H2174-05 H2175-05 H2173-05 H2176-05 H2170-05 H2171-05
A 4.32mm 4.90mm 8.13mm 9.53mm 13.21mm 19.56mm
B0.51mm 0.35mm 0.51mm 0.51mm 0.51mm 0.51mm
PANEL THICKNESS 1.60mm 1.60mm 1.60mm 1.60mm 1.60mm 1.60mm
MOUNTING HOLE Ø1.04 - 1.14mm Ø1.04 - 1.14mm Ø1.04 - 1.14mm Ø1.04 - 1.14mm Ø1.04 - 1.14mm Ø1.04 - 1.14mm
ORDER CODE H2101A01 H2103A01 H2105A01 H2106A01 H2101B01 H2105B01
A 6.53mm 6.53mm 4.47mm 4.47mm 8.39mm 6.37mm
B0.51mm 0.51mm 0.51mm 0.51mm Ø0.93mm Ø0.77mm
PANEL THICKNESS 1.60mm 3.20mm 1.60mm 2.40mm 1.60mm 1.60mm
MOUNTING HOLE Ø1.79 - 1.87mm Ø1.79 - 1.87mm Ø1.33 - 1.41mm Ø1.33 - 1.41mm Ø1.79 - 1.87mm Ø1.33 - 1.41mm
ORDER CODE H310801 H210101 H210501 H905101 H247501
A 5.70mm 8.23mm 5.05mm 5.26mm 3.00mm
B0.38mm 6.07mm 4.48mm 6.35mm 4.30mm
C-Ø0.87mm Ø0.77mm - -
PANEL THICKNESS 1.00mm 1.60mm 1.60mm 1.60mm 1.60mm
MOUNTING HOLE Ø0.50 - 0.55mm
Ø1.79 - 1.87mm Ø1.33 - 1.41mm
Ø1.83 - 1.88mm Ø0.77 - 0.85mm
Ø1.00
A
B
Ø1.78
Ø0.92
A
B
Ø2.39
A
B
Ø0.50
Ø1.00
A
Ø2.39
B
ØC
A
B
Ø0.77
Ø2.39
Ø2.39
A
0.51
ØB
Ø1.27
A
BØ2.39
0.51
Ø1.00
Ø0.73
A
B
Ø1.27
1.20
Ø0.48
HARWiN
291
www.harwin.com
All dimensions in mm.
Material: Brass with tin plating.
Retention by swaging feature available.
For swaging tool, change order code prefix to Z, and suffix
to 00 (example Z2051-00).
Suitable for a variety of PCB thicknesses from 1.6mm to 3.2mm.
Turned Terminals
PCB Hardware
PCB HARDWARE
ORDER CODE H2088-01 H2085-01 H2081-01 H208901 H208701 H208301
A 7.14mm 7.14mm 9.53mm 11.91mm 11.91mm 15.88mm
B---7.14mm 7.14mm 9.52mm
CØ1.13mm Ø1.43mm Ø1.68mm Ø1.13mm Ø1.43mm Ø1.68mm
DØ0.76mm Ø1.12mm Ø1.22mm Ø0.76mm Ø1.12mm Ø1.22mm
PANEL THICKNESS 2.40mm 2.40mm 2.40mm 2.40mm 2.40mm 2.40mm
MOUNTING HOLE Ø1.00 - 1.05mm Ø1.30 - 1.35mm Ø1.55 - 1.60mm Ø1.00 - 1.05mm Ø1.30 - 1.35mm Ø1.55 - 1.60mm
ØD
ØC
A
ORDER CODE H2051-01 H2055-01 H203901 H9023-01 H9026-01
A 4.78mm 6.35mm 12.65mm 3.96mm 6.35mm
B2.39mm 3.17mm 7.90mm 2.23mm 5.08mm
CØ3.18mm Ø3.18mm Ø3.90mm Ø1.83mm Ø3.18mm
D0.73mm 1.13mm 1.54mm 0.71mm Ø2.39mm
THROUGH HOLE Ø1.06mm Ø1.74mm Ø2.22mm -Ø1.13mm
PANEL THICKNESS 1.60mm 2.40mm 3.20mm 1.60mm 2.40mm
MOUNTING HOLE Ø1.60 - 1.68mm Ø2.40 - 2.48mm Ø3.19 - 3.27mm Ø1.28 - 1.38mm Ø1.84 - 1.92mm
DØC
A
B
D
ØC
A
B
A
B
D
ØC
ØC
ØD
AB
ØD
ØC
A
B
HAFIWiN
292
www.harwin.com
All dimensions in mm.
PCB HARDWARE
Material: Brass with tin plating.
Retention by swaging feature available.
For swaging tool, change order code prefix to Z, and suffix
to 00 (example Z9001-00).
Suitable for a variety of PCB thicknesses from 1.6mm to 3.2mm.
Turned Terminals
PCB Hardware
ORDER CODE H9001-01 H9004-01 H2061-01 H2121-01
A 2.39mm 4.74mm 3.18mm 5.15mm
B0.46mm 1.19mm 0.94mm 0.58mm
CØ1.02mm Ø1.91mm Ø2.33mm Ø2.39mm
DØ1.57mm Ø3.18mm Ø4.03mm Ø3.18mm
PANEL THICKNESS 1.60mm 1.60mm 1.60mm 1.60mm
MOUNTING HOLE Ø1.25 - 1.33mm Ø2.01 - 2.09mm Ø1.60 - 1.68mm Ø1.69 - 1.74mm
ORDER CODE H9020-01 H9021-01 H2072-01 H2072Z01 H2072ZL1
A 7.65mm 7.65mm 6.29mm 6.52mm 6.52mm
B0.58mm 0.58mm 1.01mm 1.24mm 1.24mm
CØ2.36mm Ø2.36mm Ø3.25mm Ø2.54mm Ø2.54mm
DØ3.18mm Ø3.18mm Ø3.96mm Ø3.96mm Ø3.96mm
PANEL THICKNESS 1.60mm 2.40mm 1.60mm 1.60mm 2.40mm
MOUNTING HOLE Ø2.35 - 2.45mm Ø2.35 - 2.45mm Ø2.17 - 2.27mm Ø2.01 - 2.11mm Ø2.01 - 2.11mm
ORDER CODE H2074Z01 H2071ZS1 H2071Z01 H2073Z01
A 8.74mm 9.12mm 9.12mm 9.12mm
B1.60mm 1.78mm 1.78mm 1.78mm
CØ4.57mm Ø3.18mm Ø3.18mm Ø3.18mm
DØ6.35mm Ø4.75mm Ø4.75mm Ø4.75mm
PANEL THICKNESS 3.20mm 1.60mm 2.40mm 3.20mm
MOUNTING HOLE Ø3.93 - 4.03mm Ø2.68 - 2.78mm Ø2.68 - 2.78mm Ø2.68 - 2.78mm
A
ØD
B
ØC
ØD
ØC
A
B
ØD
ØC
AB
ØD
ØC
AB
ØC
ØD
B
A
AB
ØC
Ø1.03
ØD
293
www.harwin.com
All dimensions in mm.
CLEARANCE FOR M3 THREAD CLEARANCE FOR M4 THREAD
Materials
Base material: Brass, Aluminium or Plastic
Finish
Brass: Nickel
Aluminium: Clear Passivate
Materials
Base material: Brass or Plastic
Finish
Brass: Nickel
HOW TO ORDERHOW TO ORDER
R30  6 XX XX XX
SERIES CODE
MATERIAL
01 Brass
20 Aluminium
70 Plastic
LENGTH (mm)
03 to 16, 18, 20, 25, 30 Brass, Aluminium
03 to 16, 18, 20, 25 Plastic
FINISH
02 Nickel (Brass only)
14 Passivation (Aluminium only)
94 White (Plastic only)
R40  6 XX XX XX
SERIES CODE
MATERIAL
00 Brass
71 Plastic
LENGTH (mm)
03 to 16, 18, 20, 25, 30 Brass
03, 05 to 08, 10 to 12, 15, 18 Plastic
FINISH
02 Nickel (Brass only)
94 White (Plastic only)
Standard lengths available from 3 to 30mm.
Brass spacers: base material is free-machining brass,
with nickel plating.
Aluminium spacers: supplied with a clear passivation finish
to prevent oxidation.
Plastic material: Nylon 66 UL94V-2.
Clearance Spacers
Metric Spacers
SPACERS
Ø4.76 (Brass)
Ø5.00 (Aluminium, Plastic)
Length
Ø3.30 (Brass)
Ø3.20 (Aluminium, Plastic)
Ø6.35 (Brass)
Ø6.30 (Plastic)
Length
Ø4.40 (Brass)
Ø4.20 (Plastic)
HAFIWiN
294
www.harwin.com
All dimensions in mm.
SPACERS
Materials
Base material: Brass or Plastic
Finish
Brass: Nickel
Materials
Base material: Brass
Finish
Brass: Nickel
HOW TO ORDER
RXX XXX XX XX
SERIES CODE
R25-100 Hexagonal, Brass, M2.5 Thread
R30-100 Hexagonal, Brass, M3 Thread
R30-101 Hexagonal, Brass, M3 Thread
R30-161 Hexagonal, Plastic, M3 Thread
R30-500 Circular, Brass, M3 Thread
R40-100 Hexagonal, Brass, M4 Thread
FINISH
00 White (Plastic only)
02 Nickel (Brass only)
LENGTH (mm)
06 to 16, 18, 20, 25 R30-161, R40-100
04 to 16, 18, 20, 25 Other
Available in a variety of standard body lengths.
Brass spacers: base material is free-machining brass,
with nickel plating.
Plastic material: Nylon 66 UL94V-2.
Longer thread lengths may not be threaded through the
complete length, but have female threads at both ends.
Threaded Female Spacers
Metric Spacers
HEXAGONAL CIRCULAR
Length Length
Ø4.76
M3
M2.5 (R25), M3 (R30) or M4 (R40)
5.00 A/F (R25-100, R30-100)
5.50 A/F (R30-101, R30-161)
7.00 A/F (R40-100)
HARWIN
295
M300
All dimensions in mm.
www.harwin.com
HOW TO ORDER
HOW TO ORDER
MALE/MALE MALE/FEMALE
R30  400 XX 02
SERIES CODE
FINISH
02 Nickel
LENGTH (mm)
04 to 16, 18, 20, 25, 30, 35, 40
SERIES CODE
R25-300 M2.5 Thread
R30-300 M3 Thread, 6mm Stud
R30-301 M3 Thread, 8mm Stud
R40-300 M4 Thread
FINISH
02 Nickel
Thread sizes are the same both ends for all standard spacers.
RXX 30X XX 02
Available in a choice thread sizes, with a variety of standard
body lengths.
Base material is free-machining Brass, with nickel plating.
Threaded Male Pillars
Metric Spacers
SPACERS
LENGTH (mm)
03 04 05 06 07 08 09 10 11 12 13 14 15 16 18 20 25 30 35 40
THREAD
LENGTH
1.9 2.5 2.5 3.5 4.5 5.0 5.0 5.0 5.0 5.0 5.0 5.0 5.0 5.0 5.0 5.0 R25-300
2.0 2.5 3.0 4.5 5.5 6.0 6.0 6.0 6.0 6.0 6.0 6.0 6.0 6.0 6.0 6.0 6.0 6.0 6.0 R30-300
2.5 3.0 4.0 5.0 5.0 5.0 5.0 8.0 8.0 8.0 8.0 8.0 8.0 8.0 8.0 R30-301
2.5 3.5 4.5 5.5 6.5 8.0 8.0 8.0 8.0 8.0 8.0 8.0 8.0 8.0 8.0 8.0 R40-300
Length
5.00 A/F
Length
M3
6.00 6.00
M2.5 (R25), M3 (R30) or M4 (R40)
5.00 A/F (R25, R30)
7.00 A/F (R40)
5.00 (R25-300)
6.00 (R30-300)
8.00 (Others)
Thread Length (minimum)

Products related to this Datasheet

BRIDGE PIN 0.7MM X 15MM
Available Quantity: 38,711
Unit Price: 0.39
HEX STANDOFF M3X0.5 BRASS 4MM
Available Quantity: 26,860
Unit Price: 1.15
HEX STANDOFF M3X0.5 BRASS 6MM
Available Quantity: 24,281
Unit Price: 1.2
TERM TURRET SINGLE L=5.15MM TIN
Available Quantity: 20,845
Unit Price: 0.68
HEX STANDOFF M3X0.5 BRASS 8MM
Available Quantity: 18,431
Unit Price: 1.23
BRIDGE PIN 0.7MM X 23MM
Available Quantity: 17,933
Unit Price: 0.39
CONN PC PIN CIRC 0.041DIA TIN
Available Quantity: 16,927
Unit Price: 0.54
TERM TURRET HOLLOW L=4.78MM TIN
Available Quantity: 16,825
Unit Price: 0.64
HEX STANDOFF M4X0.7 BRASS 25MM
Available Quantity: 15,325
Unit Price: 2.05
ROUND SPACER M3 BRASS 3MM
Available Quantity: 15,027
Unit Price: 1.16
HEX STANDOFF M3X0.5 BRASS 10MM
Available Quantity: 11,702
Unit Price: 1.22
HEX STANDOFF M3X0.5 BRASS 15MM
Available Quantity: 11,287
Unit Price: 1.25
HEX STANDOFF M2.5X0.45 BRASS 6MM
Available Quantity: 10,472
Unit Price: 0.71
HEX STANDOFF M3X0.5 BRASS 13MM
Available Quantity: 9,683
Unit Price: 1.29
CONN PIN RCPT .028 SOLDER
Available Quantity: 146,903
Unit Price: 0.3
HEX STANDOFF M3X0.5 BRASS 7MM
Available Quantity: 6,396
Unit Price: 1.23
JUMPER TIN SMD
Available Quantity: 6,215
Unit Price: 0.4
HEX STANDOFF M3X0.5 BRASS 12MM
Available Quantity: 5,967
Unit Price: 1.29
CONN PC PIN CIRC 0.041DIA TIN
Available Quantity: 5,677
Unit Price: 0.42
HEX STANDOFF M3X0.5 BRASS 10MM
Available Quantity: 5,415
Unit Price: 1.06
HEX STANDOFF M3X0.5 BRASS 24MM
Available Quantity: 5,344
Unit Price: 1.37
HEX STANDOFF M3X0.5 BRASS 8MM
Available Quantity: 5,266
Unit Price: 1.01
HEX STANDOFF M4X0.7 BRASS 12MM
Available Quantity: 5,050
Unit Price: 1.38
HEX STANDOFF M3X0.5 BRASS 19MM
Available Quantity: 5,019
Unit Price: 1.31
HEX STANDOFF M3X0.5 BRASS 16MM
Available Quantity: 4,979
Unit Price: 1.16
HEX STANDOFF M3X0.5 BRASS 13MM
Available Quantity: 4,825
Unit Price: 1.2
CONN PC PIN CIRC 0.036DIA TIN
Available Quantity: 4,549
Unit Price: 0.64
HEX STANDOFF M3X0.5 BRASS 25MM
Available Quantity: 4,140
Unit Price: 1.32
ROUND SPACER M3 BRASS 6MM
Available Quantity: 4,003
Unit Price: 1.16
ROUND SPACER M3 BRASS 4MM
Available Quantity: 3,975
Unit Price: 1.22
HEX STANDOFF M3X0.5 BRASS 15MM
Available Quantity: 3,842
Unit Price: 1.28
HEX STANDOFF M3X0.5 BRASS 9MM
Available Quantity: 3,777
Unit Price: 1.25
TERM TURRET SLOTTED L=6.52MM TIN
Available Quantity: 3,739
Unit Price: 1
ROUND SPACER M3 BRASS 5MM
Available Quantity: 3,533
Unit Price: 1.22
ROUND SPACER M3 BRASS 2MM
Available Quantity: 3,356
Unit Price: 1.16
HEX STANDOFF M3X0.5 BRASS 11MM
Available Quantity: 3,168
Unit Price: 1.28
ROUND SPACER M3 ALUMINUM 3MM
Available Quantity: 2,845
Unit Price: 0.64
HEX STANDOFF M3X0.5 BRASS 11MM
Available Quantity: 2,817
Unit Price: 1.15
HEX STANDOFF M3X0.5 BRASS 9MM
Available Quantity: 2,443
Unit Price: 1.09
HEX STANDOFF M3X0.5 BRASS 18MM
Available Quantity: 2,417
Unit Price: 1.22
HEX STANDOFF M3X0.5 BRASS 20MM
Available Quantity: 2,337
Unit Price: 1.37
HEX STANDOFF M4X0.7 BRASS 20MM
Available Quantity: 2,150
Unit Price: 1.8
CBL CLIP C-TYPE SILVER SOLDER
Available Quantity: 2,120
Unit Price: 0.45
CONN PC PIN CIRC 0.041DIA TIN
Available Quantity: 2,112
Unit Price: 0.68
CONN PC PIN CIRC 0.038DIA TIN
Available Quantity: 1,703
Unit Price: 0.42
HEX STANDOFF M3X0.5 BRASS 25MM
Available Quantity: 1,500
Unit Price: 1.41
CONN PC PIN CIRC 0.032DIA TIN
Available Quantity: 1,530
Unit Price: 0.64
HEX STANDOFF M3X0.5 BRASS 14MM
Available Quantity: 1,529
Unit Price: 1.31
HEX STANDOFF M4X0.7 BRASS 30MM
Available Quantity: 1,514
Unit Price: 2.33
TERM TURRET HOLLOW L=6.35MM TIN
Available Quantity: 1,452
Unit Price: 0.76
HEX STANDOFF M4X0.7 BRASS 7MM
Available Quantity: 1,343
Unit Price: 1.29
CONN PC PIN CIRC 0.041DIA TIN
Available Quantity: 1,277
Unit Price: 0.61
HEX STANDOFF M4X0.7 BRASS 15MM
Available Quantity: 1,263
Unit Price: 1.53
TERM TURRET SLOTTED L=6.52MM TIN
Available Quantity: 1,217
Unit Price: 1.06
TERM TURRET SLOTTED L=9.12MM TIN
Available Quantity: 1,174
Unit Price: 1.22
HEX STANDOFF M4X0.7 BRASS 8MM
Available Quantity: 1,068
Unit Price: 1.15
ROUND SPACER M3 BRASS 10MM
Available Quantity: 1,019
Unit Price: 1.31
ROUND SPACER M3 BRASS 7MM
Available Quantity: 1,014
Unit Price: 1.26
HEX STANDOFF M4X0.7 BRASS 13MM
Available Quantity: 1,000
Unit Price: 1.43
HEX STANDOFF M2.5X0.45 BRASS 8MM
Available Quantity: 932
Unit Price: 0.88
HEX STANDOFF M3X0.5 BRASS 16MM
Available Quantity: 818
Unit Price: 1.23
ROUND SPACER M3 BRASS 15MM
Available Quantity: 768
Unit Price: 1.59
CONN PC PIN CIRC 0.032DIA TIN
Available Quantity: 653
Unit Price: 0.68
ROUND SPACER M3 BRASS 12MM
Available Quantity: 649
Unit Price: 1.43
HEX STANDOFF M3X0.5 BRASS 12MM
Available Quantity: 635
Unit Price: 1.17
ROUND SPACER M3 BRASS 22MM
Available Quantity: 628
Unit Price: 2.35
HEX STANDOFF M4X0.7 BRASS 10MM
Available Quantity: 607
Unit Price: 1.26
HEX STANDOFF M4X0.7 BRASS 14MM
Available Quantity: 563
Unit Price: 1.47
ROUND SPACER M3 BRASS 9MM
Available Quantity: 539
Unit Price: 1.37
CONN PC PIN CIRC 0.032DIA TIN
Available Quantity: 531
Unit Price: 0.64
HEX STANDOFF M3X0.5 BRASS 7MM
Available Quantity: 479
Unit Price: 1.03
ROUND SPACER M3 BRASS 8MM
Available Quantity: 443
Unit Price: 1.31
HEX STANDOFF M3X0.5 BRASS 14MM
Available Quantity: 296
Unit Price: 1.19
TERM TURRET SLOTTED L=9.12MM TIN
Available Quantity: 250
Unit Price: 0.86
HEX STANDOFF M3X0.5 BRASS 18MM
Available Quantity: 233
Unit Price: 1.16
HEX STANDOFF M3X0.5 BRASS 20MM
Available Quantity: 221
Unit Price: 1.22
CBL CLIP C-TYPE SILVER SOLDER
Available Quantity: 2,101
Unit Price: 0.45
CBL CLIP C-TYPE SILVER SOLDER
Available Quantity: 129,794
Unit Price: 0.45
HEX STANDOFF M3X0.5 BRASS 5MM
Available Quantity: 74
Unit Price: 1.15
CBL CLIP C-TYPE SILVER SOLDER
Available Quantity: 3,046
Unit Price: 0.45
JUMPER TIN SMD
Available Quantity: 14
Unit Price: 0.42
TERM TURRET SLOTTED L=6.35MM TIN
Available Quantity: 0
Unit Price: 1.12
TERM TURRET SLOTTED L=8.74MM TIN
Available Quantity: 0
Unit Price: 1.8
CONN PC PIN CIRC 0.032DIA TIN
Available Quantity: 0
Unit Price: 0.42
CONN PC PIN CIRC 0.041DIA TIN
Available Quantity: 0
Unit Price: 0.45
HEX STANDOFF M4X0.7 BRASS 9MM
Available Quantity: 0
Unit Price: 0.53538
HEX STANDOFF M4X0.7 BRASS 11MM
Available Quantity: 0
Unit Price: 1.32
HEX STANDOFF M4X0.7 BRASS 16MM
Available Quantity: 0
Unit Price: 1.59
HEX STANDOFF M4X0.7 BRASS 18MM
Available Quantity: 0
Unit Price: 1.68
ROUND SPACER M3 BRASS 11MM
Available Quantity: 0
Unit Price: 0.63091
ROUND SPACER M3 BRASS 13MM
Available Quantity: 0
Unit Price: 0.64882
ROUND SPACER M3 BRASS 14MM
Available Quantity: 0
Unit Price: 0
ROUND SPACER M3 BRASS 30MM
Available Quantity: 0
Unit Price: 0.65479
HEX STANDOFF M2.5X0.45 BRASS 5MM
Available Quantity: 0
Unit Price: 0.8
HEX STANDOFF M2.5X0.45 BRASS 7MM
Available Quantity: 0
Unit Price: 0.77
HEX STANDOFF M2.5X0.45 BRASS 9MM
Available Quantity: 0
Unit Price: 0.77
HEX STNDFF M2.5X0.45 BRASS 11MM
Available Quantity: 0
Unit Price: 0.88
HEX STNDFF M2.5X0.45 BRASS 12MM
Available Quantity: 0
Unit Price: 0
1MM SHORTING LINK
Available Quantity: 0
Unit Price: 0.23042
CONN PIN RCPT .028 SOLDER
Available Quantity: 0
Unit Price: 0.25