xxCxxDRAx Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
J L (.100[2.54] TYP.) H 3499 ADD 02 AND 14 P05 ADD KEY IN POSITIO .075 [1.91] CARD SLOT SEE NOTE 13 :3.18] NTING 7—1 4.70] .156 1—1 —o 3.96] —r> .100]2.54] + A ] OOOOOOOOOOOOOl 0000000000001 T. @.043]19] ] + ] + .431[10.95] J 3951 POSITION F 1251.025] ] (.030]o.76]) —.0501.01 ] ] .265]6.73] INSERTION DEPTH / —— LETTER BSIDE 7 i: (.156]3.9 ] ) SECTION A-A g H B 1 D H A 1 2 SULLINS coluscronsoulnols
Pb
R
oHS COMPLIANT
.245 6.22
C
.431
10.95
.025 0.64
A
A
_ _ C _ _ DRAH
SECTION A - A
CONTACT ID
SCALE 4:1
(PINS OMITTED FOR CLARITY)
A
B
D
E
.075 1.91
CARD SLOT
SEE NOTE 13
2X
.125 3.18 .100
TYP.
2.54
.156 3.96
.050
±.010
1.26
±0.25
.125
±.025
3.18
±0.64
.265 6.73
INSERTION DEPTH
F
.030 0.76
LETTER
B
SIDE
CONTACT IDs:
B 1 2 3 ... 60 B
A 1 2 3 ... 60 A
D
A
.156 3.96
.100 2.54
2X
.125 3.18
FOR 'S' OR 'A' MOUNTING
.185 4.70
.043 1.09
MIN
PCB LAYOUT RECOMMENDED
(COMPONENT SIDE)
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 700 VAC
7.
CURRENT RATING: 3 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MIN
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 16 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
INTERNAL INSPECTION TO BE PER SULLIN'S WORK INSTRUCTION WI7.3-01
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] TEST BLADE
15.
MODIFICATION: SEE PART NUMBER CODING
16.
ECO PENDING
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
H
3499
ADD 02 AND 14 POSITION TO DIM TABLE
8/2/2016
MG
J
3951
ADD KEY IN POSITION & KEY BETWEEN
POSITIONS OPTION
11/13/2018
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 4
SCALE: 3:1
C10876
J
EDGECARD, .100 CC LP
_ _C_ _DRA_(S38,S81,S328, S_ _ _ _)
FILE NAME: C10876, _ _C_ _DRA_-OMIT,S38,S81,S328, S_ _ _ _, STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
01/19/07
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
nmnnnnmnnnnmnnn 2X#4“‘° nnmnnnnmnnnnmnn «THREADED I (3 (J | INSERTS RH RH 2x Q).125[3.18] 7 7 . % x “* ,7ij. . J1. J (.1875B 9]) \= F\\ .135 [3.43] 7 _ _ C _ _ DRAI 2X FLOATING BO <23 .116[2.95]="" cle="" jlii]_|]_|]_|]_|]_|[l|]_|]_|]_|]_iili]_|]_[i_="" for="" #="" 4="" screw="" hhnhhhhnhhhhnhh="" wx="" 5%]="" my="" qm="" (c)="" ‘="" ‘="" (.280]7.11]="" )="" ]="" ]="" _="" hhihhhhh="" _="" _="" c="" _="" _="" dran="" (a)="" 2x="" .065="" [1.65]="" 2x="" #4-40="" b="" threaded="" l:.015[0.38]="" ‘="" ‘="" insert="" (l="DIM" 'a'="" +="" .130[3.30])="" 3="" 3="" 1="" 1="" m="" w="" kju="" a]="" w="" 7v:="" sullins="">
Pb
R
oHS COMPLIANT
C
_ _ C _ _ DRAN
D
.135 3.43
2X
.125
3.18
_ _ C _ _ DRAS
_ _ C _ _ DRAI
INSERTS
2X #4-40
THREADED
.280 7.11
_ _ C _ _ DRAF
2X FLOATING BOBBIN
.116[2.95] CLEARANCE
FOR # 4 SCREW
L
.015[0.38]
(L= DIM 'A' + .130[3.30])
_ _ C_ _DRAB
A
2X .065
1.65
D
2X #4-40
THREADED
INSERT
_ _C_ _DRAA
.185 4.69
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 4
SCALE: 2:1
C10876
J
EDGECARD, .100 CC LP
_ _C_ _DRA_(S38,S81,S328, S_ _ _ _)
FILE NAME: C10876, _ _C_ _DRA_-OMIT,S38,S81,S328, S_ _ _ _, STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
01/19/07
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
MATERIAL (INSULATOR/CONTACT) —T E = HIE PB'I'IPIKSPHW BRONZE OPERATING TWP: -65°C TO +125°C PROCESING TEMP: WAVE/MANUAL SOLDEHM; ONLY R = GIEEN PPS/PIMPHOR BRONZE OPERATING TWP: 765°C TO +125°C DRA _ -S_ _ _ T— MODIFICATION OMIT FOR STANDARD, EX: BClSDRAH S38 : BLACK PBT (MATERIAL CODES EAND H ONLY) 581 : GREEN PBT (MATERIAL CODES E AND H ONLY) S328 = BROWN PPS (MATERIAL COIES R, A, F, C ONLY) SEE PAGE 4 FOR MOLDED KEY OPTION PMCBSING TWP: 260°C MAX FOR 20 SECS G = BLACK PAST] PIKSPIDR BRM OPERATING TWP: -65°C TO +125°C PROCESING TEMP: 260°C MAX FOR 20 SECS H = BUE PBT/BBIVLLILH COPPER OPERATING TWP: 765°C TO +125°C PWCBSING TWP: WAVE/MANUAL SOLDERING ONLY A = (REE! PPS] BEIYLLIIM WPER OPERATING TWP: -65°C TO +150°C PROCESING TEMP: 260°C MAX FOR 20 SECS J = BLACK PAST/BERYLLIIM COPPEI OPERATING TWP: 765°C TO +150°C PROCBSING TEMP: 260°C MAX FOR 2D SECS F = REN PPS/SPmAL (MET FACImY) OPERATING TWP: -65°C TO +200°C PROCESING TEMP: 260°C MAX FOR 20 SECS (CONSULT FACTORY FOR SPECIAL SDLLERING GUIIELINE) AVAILABLE IN OVERALL (DLD ONLY (S OR M PLATIM; CODE) C = GREEN PPS/BERVLLILH NICKEL (WT FACTORY) OPERATING TWP: 765°C TO +200°C PmCBSlNG TWP: 260°C MAX FOR 20 SECS AVAILABLE IN OVERALL (DLD ONLY (S OR M PLATIM; CODE) W = TAN PEEK] manna NICKEL (CWT FACTGIV) OPERATING TWP: 765°C TO +250°C PROCESING TWP: 260°C MAX FOR 20 SECS AVAILABLE IN OVERALL (I'LD ONLY (M PLATIMS CODE) NUMBER OF POSITIONS (CONTACTS PER ROW) PLATING ALL PLATINOS ARE LEAD FREE AND HAVE .000050" NICKEL UNDERPLATE MOUNTING STYLE H : .125" DIA. CLEARANCE HOLES I = 84-40 THREADED INSERT S : .125" DIA. SIDE MOUNTING N : NO MOUNTING EARS F : FLOATING 0011301 B = OPEN CARD SLOT PA RT m. 0F A:.oos[o.2o] Bt.008[0.20] c:.015[o.3s] m.om[o.25] E+.020[0.51] F+.005/-.015[+0.13/-0.38] mMBER Pas. IN MM IN MM IN MM IN MM IN MM IN MM COZDRAB—S 2 0.100 2.54 , , _ _C03DRAB-S_ _ _ 3 0200 508 B MOUNTING ONLY 7 7c040RA7-s7 7 7 4 0.300 7.62 0.500 12.70 0.675 17.15 0.975 24.77 1.275 32.39 _ _c050RA_-s_ _ _ 5 0.400 10.16 0.600 15.24 0.775 19.69 1.075 27.31 1.375 34.93 7 7C06DRA7-S7 7 7 6 0.500 12.70 0.700 17.78 0.875 22.23 1.175 29.85 1.475 37.47 7 7C07DRA7-S7 7 7 7 0.600 15.24 0.800 20.32 0.975 24.77 1.275 32.39 1.575 40.01 _ _c080RA_-s_ _ _ 8 0.700 17.78 0.900 22.86 1.075 27.31 1.375 34.93 1.675 42.55 7 7C1ODRA7-S7 7 7 10 0.900 22.86 1.100 27.94 1.275 32.39 1.575 40.01 1.875 47.63 _ _c120RA_-s_ _ _ 12 1.100 27.94 1.300 33.02 1.475 37.47 1.775 45.09 2.075 52.71 7 7C13DRA7-S7 7 7 13 1.200 30.48 1.400 35.56 1.575 40.01 1.875 47.63 2.175 55.25 7 7c14DRA7-s7 7 7 14 1.300 33.02 1.500 38.10 1.675 42.55 1.975 50.17 2.275 57.79 _ _C15DRA_-S_ _ _ 15 1.400 35.56 1.600 40.64 1.775 45.09 2.075 52.71 2.375 60.33 7 7C17DRA7-S7 7 7 17 1.600 40.64 1.800 45.72 1.975 50.17 2.275 57.79 2.575 65.41 0.330 8.38 _ _C18DRA_-S_ _ _ 18 1.700 43.18 1.900 48.26 2.075 52.71 2.375 60.33 2.675 67.95 7 7c19DRA7-s7 7 7 19 1.800 45.72 2.000 50.80 2.175 55.25 2.475 62.87 2.775 70.49 _ _c200RA_-s_ _ _ 20 1.900 48.26 2.100 53.34 2.275 57.79 2.575 65.41 2.875 73.03 _ _c220RA_-s_ _ _ 22 2.100 53.34 2.300 58.42 2.475 62.87 2.775 70.49 3.075 78.11 7 7c23DRA7-s7 7 7 23 2.200 55.88 2.400 60.96 2.575 65.41 2.875 73 .03 3.175 80.65 _ _c250RA_-s_ _ _ 25 2.400 60.96 2.600 66.04 2.775 70.49 3.075 78.11 3.375 85.73 7 7C26DRA7-S7 7 7 26 2.500 63.50 2.700 68.58 2.875 73.03 3.175 80.65 3.475 88.27 _ _C28DRA_-S_ _ _ 28 2.700 68.58 2.900 73.66 3.075 78.11 3.375 85.73 3.675 93.35 _ 7C3ODRA7-S_ _ _ 30 2.900 73.66 3.100 78.74 3.275 83.19 3.575 90.81 3.875 98.43 7 7c31DRA7-s7 7 7 31 3.000 76.20 3.200 81.28 3.375 85.73 3.675 93.35 3.975 100.97 _ _c350RA_-s_ _ _ 35 3.400 86.36 3.600 91.44 3.775 95.89 4.075 103.51 4.375 111.13 7 7c36DRA7-s7 7 7 36 3.500 88.90 3.700 93.98 3.875 98.43 4.175 106.05 4.475 113.67 _ 7C4ODRA7-S_ _ _ 40 3.900 99.06 4.100 104.14 4.275 108.59 4.575 116.21 4.875 123.83 _ _c43DRA_-s_ _ _ 43 4.200 106.68 4.400 111.76 4.575 116.21 4.875 123.83 5.175 131.45 7 7c44DRA7-s7 7 7 44 4.300 109.22 4.500 114.30 4.675 118.75 4.975 126.37 5.275 133.99 _ _C45DRA_-S_ _ _ 45 4.400 111.76 4.600 116.84 4.775 121.29 5.075 128.91 5.375 136.53 0.400 10.16 7 7c49DRA7-s7 7 7 49 4.800 121.92 5.000 127.00 5.175 131.45 5.475 139.07 5.775 146.69 _ 7C5ODRA7-S_ _ _ 50 4.900 124.46 5.100 129.54 5.275 133.99 5.575 141.61 5.875 149.23 _ 7CSZDRA7-S_ _ _ 52 5.100 129.54 5.300 134.62 5.475 139.07 5.775 146.69 6.075 154.31 7 7C60DRA7-S7 7 7 60 5.900 149.86 6.100 154.94 6.275 159.39 6.575 167.01 6.875 174.63 _ _C650RA_-s_ _ _ 65 6.400 162.56 6.600 167.64 6.775 172.09 7.075 179.71 7.375 187.33 PART NUMBER CODING c A = #+40 THREADED INSERT IN SIDE I'K)LES CONTACT SURFACE TERMINATION .000010" (DLD .000100" PURE TIN, MATTE ,000030" (DLD .000100" PURE TIN, MATTE .000010" mLD .000005" GOLD .0fl0030" (I)LD .0000fl5" (SOLD 7 .000100" PURE TIN, MATTE .0000 10" (DLD .000030" (DLD * * OVERALL TIN ONLY AVAILABLE ON .000100" PURE TIN, MATTE OVERALL .000010' (SOLD OVERALL .000010" GOLD OVERALL MATERIAL CODE E, R ANDG WITH MOLDED KEY IN POSITION SEE PAGE 4) WITH MOLDED KEY BETWEEN POSITIONS 1+ 1+ 1+ 1+ SULLINS coluscronsoLunoIs
Pb
R
oHS COMPLIANT
WITH MOLDED KEY
BETWEEN POSITIONS
(SEE PAGE 4)
WITH MOLDED KEY
IN POSITION
(SEE PAGE 4)
WITHOUT MOLDED KEY
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 4
SCALE: 3:1
C10876
J
EDGECARD, .100 CC LP
_ _C_ _DRA_(S38,S81,S328, S_ _ _ _)
FILE NAME: C10876, _ _C_ _DRA_-OMIT,S38,S81,S328, S_ _ _ _, STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
01/19/07
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
.070:|:.002[1.78:t0.05] .7 G J E SULLINS WWW ”U
Pb
R
oHS COMPLIANT
('H' MOUNTING AS SHOWN FOR EXAMPLE)
G
.070±.002 1.78±0.05
KEY IN POSITION
('H' MOUNTING AS SHOWN FOR EXAMPLE)
H
.030±.002 0.76±0.05
KEY BETWEEN POSITIONS
SEE DRAWING C13556 FOR MODIFICATION NUMBER (S#), 'G' & 'H' DIMENSIONS
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 4 OF 4
SCALE: 3:1
C10876
J
EDGECARD, .100 CC LP
_ _C_ _DRA_-S_ _ _ _
FILE NAME: C10876, _ _C_ _DRA_-OMIT,S38,S81,S328, S_ _ _ _, STD KEY IN POSITION, KEY BETWEEN POSITIONS
THE INFORMATION HEREIN CONTAINS
PROPRIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MNH
01/19/07
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 53.734
CONN EDGE DUAL FMALE 70POS 0.100
Available Quantity: 0
Unit Price: 80.937
CONN EDGE DUAL FMALE 86POS 0.100
Available Quantity: 0
Unit Price: 97.449
CONN EDGE DUAL FMALE 40POS 0.100
Available Quantity: 0
Unit Price: 11.467
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 8.661
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity: 0
Unit Price: 8.9
CONN EDGE DUAL FMALE 38POS 0.100
Available Quantity: 0
Unit Price: 8.867
CONN EDGE DUAL FMALE 40POS 0.100
Available Quantity: 0
Unit Price: 8.627
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 9.751
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 10.583
CONN EDGE DUAL FMALE 52POS 0.100
Available Quantity: 0
Unit Price: 10.836
CONN EDGE DUAL FMALE 56POS 0.100
Available Quantity: 0
Unit Price: 11.493
CONN EDGE DUAL FMALE 60POS 0.100
Available Quantity: 0
Unit Price: 12.024
CONN EDGE DUAL FMALE 62POS 0.100
Available Quantity: 0
Unit Price: 12.503
CONN EDGE DUAL FMALE 70POS 0.100
Available Quantity: 0
Unit Price: 12.331
CONN EDGE DUAL FMALE 72POS 0.100
Available Quantity: 0
Unit Price: 12.653
CONN EDGE DUAL FMALE 80POS 0.100
Available Quantity: 0
Unit Price: 13.732
CONN EDGE DUAL FMALE 86POS 0.100
Available Quantity: 0
Unit Price: 14.444
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 14.719
CONN EDGE DUAL FMALE 98POS 0.100
Available Quantity: 0
Unit Price: 16.005
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 15.852
CONN EDGE DUAL FMALE 120POS .100
Available Quantity: 0
Unit Price: 18.336
CONN EDGE DUAL FMALE 130POS .100
Available Quantity: 0
Unit Price: 19.635
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity: 0
Unit Price: 5.841
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 6.311
CONN EDGE DUAL FMALE 14POS 0.100
Available Quantity: 0
Unit Price: 6.778
CONN EDGE DUAL FMALE 16POS 0.100
Available Quantity: 0
Unit Price: 6.892
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 7.764
CONN EDGE DUAL FMALE 24POS 0.100
Available Quantity: 0
Unit Price: 8.529
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 9.111
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity: 0
Unit Price: 9.396
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 10.23
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity: 0
Unit Price: 10.609
CONN EDGE DUAL FMALE 38POS 0.100
Available Quantity: 0
Unit Price: 11.038
CONN EDGE DUAL FMALE 40POS 0.100
Available Quantity: 0
Unit Price: 11.467
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 12.277
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 12.239
CONN EDGE DUAL FMALE 52POS 0.100
Available Quantity: 0
Unit Price: 12.584
CONN EDGE DUAL FMALE 56POS 0.100
Available Quantity: 0
Unit Price: 13.365
CONN EDGE DUAL FMALE 60POS 0.100
Available Quantity: 0
Unit Price: 14.076
CONN EDGE DUAL FMALE 62POS 0.100
Available Quantity: 0
Unit Price: 14.628
CONN EDGE DUAL FMALE 70POS 0.100
Available Quantity: 0
Unit Price: 15.982
CONN EDGE DUAL FMALE 72POS 0.100
Available Quantity: 0
Unit Price: 16.419
CONN EDGE DUAL FMALE 80POS 0.100
Available Quantity: 0
Unit Price: 17.464
CONN EDGE DUAL FMALE 86POS 0.100
Available Quantity: 0
Unit Price: 18.471
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 18.851
CONN EDGE DUAL FMALE 98POS 0.100
Available Quantity: 0
Unit Price: 20.642
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 20.957
CONN EDGE DUAL FMALE 14POS 0.100
Available Quantity: 0
Unit Price: 5.125
CONN EDGE DUAL FMALE 16POS 0.100
Available Quantity: 0
Unit Price: 5.29
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 5.703
CONN EDGE DUAL FMALE 24POS 0.100
Available Quantity: 0
Unit Price: 6.09
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 6.283
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity: 0
Unit Price: 6.724
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 6.866
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity: 0
Unit Price: 7.024
CONN EDGE DUAL FMALE 38POS 0.100
Available Quantity: 0
Unit Price: 7.236
CONN EDGE DUAL FMALE 40POS 0.100
Available Quantity: 0
Unit Price: 7.473
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.843
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 8.372
CONN EDGE DUAL FMALE 52POS 0.100
Available Quantity: 0
Unit Price: 8.582
CONN EDGE DUAL FMALE 56POS 0.100
Available Quantity: 0
Unit Price: 8.979
CONN EDGE DUAL FMALE 60POS 0.100
Available Quantity: 0
Unit Price: 8.941
CONN EDGE DUAL FMALE 62POS 0.100
Available Quantity: 0
Unit Price: 9.346
CONN EDGE DUAL FMALE 70POS 0.100
Available Quantity: 0
Unit Price: 10.078
CONN EDGE DUAL FMALE 72POS 0.100
Available Quantity: 0
Unit Price: 10.28
CONN EDGE DUAL FMALE 80POS 0.100
Available Quantity: 0
Unit Price: 11.014
CONN EDGE DUAL FMALE 86POS 0.100
Available Quantity: 0
Unit Price: 11.569
CONN EDGE DUAL FMALE 88POS 0.100
Available Quantity: 0
Unit Price: 11.72
CONN EDGE DUAL FMALE 98POS 0.100
Available Quantity: 0
Unit Price: 11.55
CONN EDGE DUAL FMALE 100POS .100
Available Quantity: 0
Unit Price: 11.711
CONN EDGE DUAL FMALE 120POS .100
Available Quantity: 0
Unit Price: 13.342
CONN EDGE DUAL FMALE 130POS .100
Available Quantity: 0
Unit Price: 14.191
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity: 0
Unit Price: 6.813
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 7.5
CONN EDGE DUAL FMALE 14POS 0.100
Available Quantity: 0
Unit Price: 8.161
CONN EDGE DUAL FMALE 16POS 0.100
Available Quantity: 0
Unit Price: 8.793
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 9.675
CONN EDGE DUAL FMALE 24POS 0.100
Available Quantity: 0
Unit Price: 10.938
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 11.519
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity: 0
Unit Price: 11.665
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 12.859
CONN EDGE DUAL FMALE 10POS 0.100
Available Quantity: 0
Unit Price: 6.681
CONN EDGE DUAL FMALE 12POS 0.100
Available Quantity: 0
Unit Price: 7.077
CONN EDGE DUAL FMALE 14POS 0.100
Available Quantity: 0
Unit Price: 7.42
CONN EDGE DUAL FMALE 16POS 0.100
Available Quantity: 0
Unit Price: 7.816
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 8.608
CONN EDGE DUAL FMALE 24POS 0.100
Available Quantity: 0
Unit Price: 8.941
CONN EDGE DUAL FMALE 26POS 0.100
Available Quantity: 0
Unit Price: 11.683
CONN EDGE DUAL FMALE 30POS 0.100
Available Quantity: 0
Unit Price: 10.078
CONN EDGE DUAL FMALE 34POS 0.100
Available Quantity: 0
Unit Price: 10.938
CONN EDGE DUAL FMALE 36POS 0.100
Available Quantity: 0
Unit Price: 11.266
CONN EDGE DUAL FMALE 38POS 0.100
Available Quantity: 0
Unit Price: 11.594
CONN EDGE DUAL FMALE 40POS 0.100
Available Quantity: 0
Unit Price: 12.049
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 11.573
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 13.158
CONN EDGE DUAL FMALE 52POS 0.100
Available Quantity: 0
Unit Price: 12.882
CONN EDGE DUAL FMALE 56POS 0.100
Available Quantity: 0
Unit Price: 13.594
CONN EDGE DUAL FMALE 60POS 0.100
Available Quantity: 0
Unit Price: 14.26
CONN EDGE DUAL FMALE 62POS 0.100
Available Quantity: 0
Unit Price: 14.949