2029104-(2,3,4) Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
=13 mmue H me sum RF :Asrn FOR :NE‘ mum (Q cowmwz: A M243 n'srnvn W‘iC . 39 w C‘RCU‘T Mi0.?5 (w ‘.2!i0,08 HOJS‘NC LIT é+444444447 )TN ‘444444{a ”CB LAYOUT COMPONENT S‘DE 1: C‘RCU‘T ‘ 72,92i0.C8 47‘ 55 Z: NATER‘AL: LS‘NG |_l\_l|_n_f|_l KEY‘NG EV OS‘T‘ON S‘ZE 315T prwsmNs 00 p m mem w; H‘ z EcorTTroanow mmm H? {cowaroosgm TachTe , jTASS UL 94V’O COLOR NATURAL HOEDDOWNS * RHOSRHOR BRONZE Z: DEAT‘NG‘ CONTACTS * 2.51NV M‘N‘NUN T‘\ OVER ‘,ZTNV M‘N‘NUN RATED H‘GH TEMD \VEO 'OLEPAVCES muss C JONES N‘CKEL OEDDOWNS 2,54pm W‘N‘MJM T‘N OVER ‘.27pm W‘N‘MVM N‘CKEL 1X RECOMMENDED PC BOARD TH‘CKKESS OE ‘.5T ‘9 ?3 9 5 ‘6 4‘ 4 90?9‘04T4 ‘5 25 6 3 ‘3,4‘ 3 202§‘04T3 ‘3 25 3 3 ‘0,4‘ 2 2029‘04’2 D‘V M MM 2 )‘M v “SOS? NEQER THIS nuwwc CONTROLLED DOCJNENT "‘2' ‘T‘H‘TANZEE‘QMAR 03 - ”y: " ZAMARZOQS - TE TE Corncz‘TvH‘y ( »wu ‘ ZAMARZOGS WW «(mm 59,: T‘N POST S‘NGEE 3‘ RT ANG 3w MNT N32 assmsL LATCH, ,SURF VOUNT HOL>DOWNS a NTCTo MATE*\*LOK(TM> ‘38’ ‘836 mucmax 5ng HA" TBOOC wnm’ , cw, Lou, umwmu \o 03779@3:?379T04 CJSTCMU DRAW NG sum r sNL; or (u p msvmq TO U1 T\>
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/11)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
TYP
3
TYP
1.27 0.08
2.92 0.08
5.48
3.635
1.65
3.43
1
2
3
CUSTOMER DRAWING
2029104
K. WHITAKER
24MAR2008
C. JONES 24MAR2008
C. JONES 24MAR2008
5:1 1 1 B2
108-1836
114-13000
-
mm
-
-
0.13
-
-
-
CM 00
RT ANG SURF MNT HDR ASSY,SGL LATCH,
TIN POSTS,SURF MOUNT HOLDDOWNS,
SINGLE ROW, MICRO MATE-N-LOK(TM)
-
20
20
00779
BY -
B1 REVISED PER ECO-11-005027
14MAR2011
RK HMR
B2 ECO-19-006934
13MAY2019
AP WS
( )11.16
DIM W#0.39
3.86
0.51
DIM M#0.25
DIM V
DIM Z
( )3
( )0.64
PART
NUMBER
NO. OF
POSN
DIM VDIM WDIM ZDIM M
2029104-2210.4110313.25
2029104-3313.4113616.25
2029104-4416.4116919.25
HOLDDOWN
MATERIAL: CONTACTS - BRASS
HOUSING - UL 94V-O RATED HIGH TEMP NYLON,
COLOR NATURAL.
HOLDDOWNS - PHOSPHOR BRONZE.
PLATING: CONTACTS - 2.54µm MINIMUM TIN OVER 1.27µm MINIMUM
NICKEL.
HOLDDOWNS - 2.54µm MINIMUM TIN OVER 1.27µm MINIMUM
NICKEL.
RECOMMENDED PC BOARD THICKNESS OF 1.57.
INCLUDES CONTACT TAILS,
HOUSING STANDOFFS, AND
BOARDLOCKS
CIRCUIT 1
HOUSING
CONTACT
CIRCUIT 1
PCB LAYOUT COMPONENT SIDE
KEYING BY POSITION SIZE
1
3
2

Products related to this Datasheet

CONN HEADER SMD R/A 3POS 3MM
Available Quantity: 605
Unit Price: 1.86
CONN HEADER SMD R/A 2POS 3MM
Available Quantity: 71
Unit Price: 1.73
CONN HEADER SMD R/A 4POS 3MM
Available Quantity: 3,285
Unit Price: 2.83